Cut Tape NOR Flash

Results: 1 118
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Package/Case Series Memory Size Supply Voltage - Min Supply Voltage - Max Active Read Current - Max Interface Type Maximum Clock Frequency Organisation Data Bus Width Timing Type Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging

ISSI NOR Flash 128Mb QPI/QSPI 16pin SOP 300mil ET 763In Stock
Min.: 1
Mult.: 1
: 1 000

SMD/SMT SOIC-16 128 Mbit 1.65 V 1.95 V 30 mA QPI, SPI 133 MHz - 40 C + 105 C Reel, Cut Tape, MouseReel
Renesas / Dialog NOR Flash 2 Mbit, Wide Vcc (1.65V to 3.6V), -40C to 85C, 264 Byte Binary Page Mode, SOIC-W 208mil (Tape & Reel), Single SPI DataFlash 1 018In Stock
Min.: 1
Mult.: 1
: 2 000

SMD/SMT SOIC-Wide-8 AT45DB021E 2 Mbit 1.65 V 3.6 V 15 mA SPI 70 MHz 256 k x 8 8 bit Synchronous - 40 C + 85 C Reel, Cut Tape, MouseReel
Infineon Technologies NOR Flash Nor 60In Stock
Min.: 1
Mult.: 1
: 1 600

SMD/SMT FBGA-64 S29GL01GT 1 Gbit 2.7 V 3.6 V 60 mA Parallel 128 M x 8/64 M x 16 8 bit/16 bit Asynchronous - 40 C + 85 C Reel, Cut Tape, MouseReel
Microchip Technology NOR Flash 4M (512Kx8) 50MHz 2.7-3.6V Commercial 563In Stock
Min.: 1
Mult.: 1
: 2 000

SMD/SMT WSON-8 SST25VF 4 Mbit 2.7 V 3.6 V 15 mA SPI 50 MHz 512 k x 8 8 bit Synchronous 0 C + 70 C Reel, Cut Tape, MouseReel
Alliance Memory NOR Flash Serial NOR Flash(MICRON), 32Mb, 3V, 108Mhz, Multiple IO, Automotive, 8pin DFN(4x3), T&R 1 877In Stock
Min.: 1
Mult.: 1
: 4 000
SMD/SMT U-PDFN-8 32 Mbit 2.7 V 3.6 V 20 mA SPI 108 MHz 4 M x 8 8 bit Synchronous - 40 C + 125 C Reel, Cut Tape, MouseReel
ISSI NOR Flash 16Mb QSPI, 8-pin USON 2X3MM, RoHS, T&R 11 308In Stock
Min.: 1
Mult.: 1
: 5 000

SMD/SMT USON-8 IS25WP016D 16 Mbit 1.65 V 1.95 V 25 mA QPI, SPI 104 MHz 2 M x 8 8 bit - 40 C + 105 C Reel, Cut Tape, MouseReel
Alliance Memory NOR Flash SPI NOR Flash, Page Erasable, 2Mb, 3V, 75MHz, 8pin SOIC Narrow 3 346In Stock
Min.: 1
Mult.: 1
: 2 000
SMD/SMT SOIC-8 2 Mbit 2.7 V 3.6 V 15 mA SPI 75 MHz 256 k x 8 8 bit Synchronous - 40 C + 85 C Reel, Cut Tape
Winbond NOR Flash spiFlash, 1.8V, 16M-bit, 4Kb Uniform Sector 909In Stock
Min.: 1
Mult.: 1
: 5 000

SMD/SMT WSON-8 W25Q16JW 16 Mbit 1.65 V 1.95 V 18 mA SPI 133 MHz 2 M x 8 8 bit Synchronous - 40 C + 85 C Reel, Cut Tape, MouseReel
ISSI IS25WJ064F-JKLE
ISSI NOR Flash 64Mb, QPI/QSPI, 8-pin WSON 5X6MM, RoHS, T&R, new die rev 250In Stock
Min.: 1
Mult.: 1
: 570

SMD/SMT WSON-8 64 Mbit 1.65 V 2 V 7 mA Dual/Quad SPI/QPI 133 MHz 8 M x 8 Synchronous - 40 C + 105 C Reel, Cut Tape
ISSI IS25LP016D-JTLE-TR
ISSI NOR Flash 16Mb QSPI, 8-pin USON 4x3mm, RoHS, T&R 8 291In Stock
Min.: 1
Mult.: 1
: 5 000

SMD/SMT USON-8 16 Mbit 2.3 V 3.6 V 17 mA QPI, SPI 133 MHz 2 M x 8 8 bit Synchronous - 40 C + 105 C Reel, Cut Tape, MouseReel
ISSI IS25LP040E-JYLE-TR
ISSI NOR Flash 4Mb QSPI, 8-pin USON 2x3MM, RoHS, T&R, new die rev 5 116In Stock
Min.: 1
Mult.: 1
: 5 000

SMD/SMT USON-8 4 Mbit 2.3 V 3.6 V 12 mA QPI, SPI 104 MHz 512 k x 8 8 bit Synchronous - 40 C + 105 C Reel, Cut Tape, MouseReel

ISSI NOR Flash 64Mb QPI/QSPI, 16-pin SOP 300Mil, RoHS, T&R 72In Stock
16 000On Order
Min.: 1
Mult.: 1
: 1 000

SMD/SMT SOIC-16 IS25LP064A 64 Mbit 2.3 V 3.6 V 13 mA QPI, SPI 133 MHz 8 M x 8 8 bit Synchronous - 40 C + 105 C Reel, Cut Tape, MouseReel
ISSI NOR Flash 256Mb QPI/QSPI, 16-pin SOP 300Mil, RoHS, dedicated reset pin, T&R 18In Stock
2 000Expected 16/11/2026
Min.: 1
Mult.: 1
: 1 000

SMD/SMT SOP-16 IS25WP256E 256 Mbit 1.7 V 1.95 V 7 mA QPI, SPI 166 MHz 32 M x 8 8 bit Synchronous - 40 C + 105 C Reel, Cut Tape, MouseReel
Alliance Memory NOR Flash 32Mb(x8/x16), 3V, Parallel NOR Flash, Bottom Boot, Industrial Automotive, 48TFBGA, T&R 1 481In Stock
Min.: 1
Mult.: 1
: 2 500
SMD/SMT TFBGA-48 32 Mbit 2.7 V 3.6 V 10 mA Parallel 4 M x 8/2 M x 16 8 bit/16 bit Asynchronous - 40 C + 85 C Reel, Cut Tape
Alliance Memory NOR Flash Serial NOR Flash(Micron), 64Mb, 3V,108Mhz, Multiple IO, Automotive, 16pin SOIC Wide, T&R 420In Stock
Min.: 1
Mult.: 1
: 1 000

SMD/SMT SOP2-16 64 Mbit 1.7 V 2 V 20 mA SPI 108 MHz 8 M x 8 8 bit Synchronous - 40 C + 125 C Reel, Cut Tape, MouseReel
GigaDevice NOR Flash 3 441In Stock
Min.: 1
Mult.: 1
: 3 000

SMD/SMT USON-8 16 Mbit 1.65 V 2.1 V 15 mA SPI 133 MHz 2 M x 8 8 bit - 40 C + 85 C Reel, Cut Tape, MouseReel
Renesas / Dialog NOR Flash 256 Mbit, 3.0V (2.7V to 3.6V), -40C to 85C, DFN 6x8 (Tape & Reel), DTR, Single, Dual, Quad SPI NOR flash 1 661In Stock
Min.: 1
Mult.: 1
: 2 000

SMD/SMT DFN-8 AT25xF2561C 256 Mbit 2.7 V 3.6 V 11 mA SPI 133 MHz 16 M x 8 8 bit Synchronous - 40 C + 85 C Reel, Cut Tape, MouseReel
Renesas / Dialog AT25SL0641C-MUE-T
Renesas / Dialog NOR Flash 64 Mbit, 1.8V (1.65V to 1.95V), -40C to 85C, DFN 5x6 (Tape & Reel), Single, Dual, Quad SPI NOR flash 4 887In Stock
Min.: 1
Mult.: 1
: 5 000

AT25SL641 Reel, Cut Tape, MouseReel
GigaDevice NOR Flash 5 280In Stock
Min.: 1
Mult.: 1
: 3 000

SMD/SMT SOP-8 8 Mbit 1.65 V 2.1 V 15 mA SPI 133 MHz 1 M x 8 8 bit - 40 C + 85 C Reel, Cut Tape
Renesas / Dialog NOR Flash 256 Mbit, 3.0V (2.7V to 3.6V), -40C to 85C, 16-pin SOIC 300mil (Tape & Reel), DTR, Quad enabled (Single, Dual, Quad) SPI NOR flash 1 469In Stock
Min.: 1
Mult.: 1
: 1 500

SMD/SMT SOIC-16 AT25xF2561C 256 Mbit 2.7 V 3.6 V 11 mA SPI 133 MHz 16 M x 8 8 bit Synchronous - 40 C + 85 C Reel, Cut Tape, MouseReel
Macronix NOR Flash Serial NOR 3V 512Kbit x2 I/O USON-8 2x3mm 11 281In Stock
Min.: 1
Mult.: 1
: 12 000

SMD/SMT USON-8 MX25L 512 kbit 2.7 V 3.6 V 12 mA SPI 104 MHz 256 k x 2 2 bit Synchronous - 40 C + 85 C Reel, Cut Tape
Macronix NOR Flash Serial NOR 1.8V 8Mbit x4 I/O WLCSP-8 6 989In Stock
Min.: 1
Mult.: 1
: 6 000

SMD/SMT WLCSP-8 MX25U 8 Mbit 1.65 V 2 V SPI 70 MHz 2 M x 4 4 bit Synchronous - 40 C + 85 C Reel, Cut Tape, MouseReel
Macronix NOR Flash Parallel NOR 3V 256Mbit x16 I/O BGA-64 Highest Sector Protected 555In Stock
1 500On Order
Min.: 1
Mult.: 1
: 1 500

SMD/SMT BGA-64 MX29GL 256 Mbit 2.7 V 3.6 V 30 mA Parallel 16 M x 16 16 bit Asynchronous - 40 C + 85 C Reel, Cut Tape
Macronix NOR Flash Parallel NOR 3V 256Mbit x16 I/O TSOP-56 Highest Sector Protected VIO 672In Stock
Min.: 1
Mult.: 1
: 1 000

SMD/SMT TSOP-56 MX29GL 256 Mbit 2.7 V 3.6 V 30 mA Parallel 16 M x 16 16 bit Asynchronous - 40 C + 85 C Reel, Cut Tape, MouseReel
GigaDevice NOR Flash 339In Stock
Min.: 1
Mult.: 1
: 3 000

SMD/SMT USON-8 32 Mbit 1.65 V 2 V 15 mA SPI 133 MHz 4 M x 8 8 bit - 40 C + 85 C Reel, Cut Tape, MouseReel