+ 85 C Tray SRAM

Results: 4 754
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Memory Size Organisation Access Time Maximum Clock Frequency Interface Type Supply Voltage - Max Supply Voltage - Min Supply Current - Max Minimum Operating Temperature Maximum Operating Temperature Mounting Style Package/Case Qualification Packaging
Renesas Electronics SRAM 16Kx16,3.3V DUAL- PORT RAM w/INT 551In Stock
Min.: 1
Mult.: 1

256 kbit 16 k x 16 25 ns Parallel 3.6 V 3 V 185 mA - 40 C + 85 C SMD/SMT TQFP-100 Tray
Renesas Electronics SRAM 8Kx16, 3.3V DUAL- PORT RAM 703In Stock
Min.: 1
Mult.: 1

128 kbit 8 k x 16 25 ns Parallel 3.6 V 3 V 180 mA - 40 C + 85 C SMD/SMT TQFP-100 Tray
Renesas Electronics SRAM 256Kx18 STD-PWR 3.3V DUAL-PORT RAM 273In Stock
Min.: 1
Mult.: 1

4 Mbit 256 k x 18 12 ns Parallel 3.45 V 3.15 V 515 mA - 40 C + 85 C SMD/SMT TQFP-128 Tray
GSI Technology SRAM 2.5 or 3.3V 4M x 18 72M 170In Stock
Min.: 1
Mult.: 1

72 Mbit 4 M x 18 6.5 ns 250 MHz Parallel 3.6 V 2.3 V 250 mA, 335 mA - 40 C + 85 C SMD/SMT TQFP-100 Tray
Infineon Technologies SRAM 32Mb 3V 55ns 2M x 16 LP SRAM 287In Stock
Min.: 1
Mult.: 1

32 Mbit 4 M x 8/2 M x 16 55 ns Parallel 3.6 V 2.2 V 45 mA - 40 C + 85 C SMD/SMT TSOP-48 Tray
Infineon Technologies SRAM 144Mb 1.8V 450Mhz 4M x 36 QDR II SRAM 311In Stock
Min.: 1
Mult.: 1

144 Mbit 4 M x 36 450 ps 450 MHz Parallel 1.9 V 1.7 V 1.29 A - 40 C + 85 C SMD/SMT FBGA-165 Tray
GSI Technology SRAM 1.8/2.5V 4M x 36 144M 9In Stock
Min.: 1
Mult.: 1

144 Mbit 4 M x 36 6.5 ns 200 MHz Parallel 3.6 V 2.3 V 330 mA, 400 mA 0 C + 85 C SMD/SMT BGA-165 Tray
GSI Technology SRAM 2.5 or 3.3V 1M x 36 36M 151In Stock
Min.: 1
Mult.: 1

36 Mbit 1 M x 36 5.5 ns 250 MHz Parallel 3.6 V 2.3 V 250 mA, 305 mA - 40 C + 85 C SMD/SMT TQFP-100 Tray
GSI Technology SRAM 2.5 or 3.3V 512K x 36 18M 359In Stock
Min.: 1
Mult.: 1

18 Mbit 512 k x 36 7.5 ns 150 MHz Parallel 3.6 V 2.3 V 200 mA, 210 mA - 40 C + 85 C SMD/SMT TQFP-100 Tray
GSI Technology SRAM 1.8/2.5V 2M x 36 72M 16In Stock
Min.: 1
Mult.: 1

72 Mbit 2 M x 36 6.5 ns 250 MHz Parallel 2.7 V 1.7 V 275 mA, 380 mA - 40 C + 85 C SMD/SMT TQFP-100 Tray
GSI Technology SRAM 2.5 or 3.3V 2M x 36 72M 25In Stock
Min.: 1
Mult.: 1
72 Mbit 2 M x 36 6.5 ns 250 MHz Parallel 3.6 V 2.3 V 295 mA, 435 mA - 40 C + 85 C SMD/SMT BGA-165 Tray
Alliance Memory SRAM LP SRAM, 16Mb, 1M x 16, 2.7 - 3.6V, 48 ball TFBGA, 45ns, Industrial Temp - Tray 258In Stock
Min.: 1
Mult.: 1

16 Mbit 1 M x 16 55 ns Parallel 3.6 V 2.7 V 18 mA - 40 C + 85 C SMD/SMT FBGA-48 Tray
Infineon Technologies SRAM 72MB (2Mx36) 3.3v 200MHz SRAM 7In Stock
Min.: 1
Mult.: 1

72 Mbit 2 M x 36 3 ns 200 MHz Parallel 3.6 V 3.135 V 500 mA - 40 C + 85 C SMD/SMT FBGA-165 Tray
Renesas Electronics SRAM 16Kx8, 128K 3.3V DUAL-PORT RAM 124In Stock
Min.: 1
Mult.: 1

128 kbit 16 k x 8 20 ns Parallel 3.6 V 3 V 195 mA - 40 C + 85 C SMD/SMT TQFP-64 Tray
Infineon Technologies SRAM SYNC SRAMS 180In Stock
Min.: 1
Mult.: 1

18 Mbit 512 k x 36 8.5 ns 100 MHz Parallel 3.6 V 3.135 V 134 mA - 40 C + 85 C SMD/SMT TQFP-100 Tray
Renesas Electronics SRAM 1Kx8 ASYNCHRONOUS 3.3V DUAL-PORT RAM 131In Stock
Min.: 1
Mult.: 1

8 kbit 1 k x 8 35 ns Parallel 3.6 V 3 V 145 mA - 40 C + 85 C SMD/SMT TQFP-64 Tray
Infineon Technologies SRAM 16Mb MoBL SRAM With ECC 190In Stock
Min.: 1
Mult.: 1

16 Mbit 2 M x 8/1 M x 16 45 ns Parallel 5.5 V 4.5 V 36 mA - 40 C + 85 C SMD/SMT TSOP-I-48 Tray
GSI Technology SRAM 1.8/2.5V 256K x 72 18M 59In Stock
Min.: 1
Mult.: 1
18 Mbit 256 k x 72 5.5 ns 250 MHz Parallel 2.7 V 1.7 V 275 mA, 360 mA - 40 C + 85 C SMD/SMT BGA-209 Tray
GSI Technology SRAM 2.5 or 3.3V 4M x 36 144M 10In Stock
Min.: 1
Mult.: 1
No
144 Mbit 4 M x 36 6.5 ns 250 MHz Parallel 3.6 V 2.3 V 415 mA, 535 mA - 40 C + 85 C SMD/SMT BGA-119 Tray
Infineon Technologies SRAM 4Mb 3V 45ns 256K x 16 LP SRAM 1 035In Stock
Min.: 1
Mult.: 1

4 Mbit 256 k x 16 45 ns Parallel 3.6 V 2.2 V 20 mA - 40 C + 85 C SMD/SMT VFBGA-48 Tray
Infineon Technologies SRAM CMOS RAM W ECC 4-Mbit 2 098In Stock
Min.: 1
Mult.: 1

4 Mbit 256 k x 16 10 ns Parallel 5.5 V 4.5 V 45 mA - 40 C + 85 C SMD/SMT TSOP-44 Tray
Infineon Technologies SRAM 16Mb Fast SRAM With ECC 122In Stock
Min.: 1
Mult.: 1

16 Mbit 1 M x 16 10 ns Parallel 3.6 V 2.2 V 110 mA - 40 C + 85 C SMD/SMT VFBGA-48 Tray
Infineon Technologies SRAM SYNC SRAMS 100In Stock
Min.: 1
Mult.: 1

18 Mbit 512 k x 36 8.5 ns 100 MHz Parallel 3.6 V 3.135 V 134 mA - 40 C + 85 C SMD/SMT TQFP-100 Tray
Renesas Electronics SRAM 2KX8 DUAL PORT MSTR W/INT 228In Stock
Min.: 1
Mult.: 1

16 kbit 2 k x 8 25 ns Parallel 5.5 V 4.5 V 110 mA - 40 C + 85 C SMD/SMT TQFP-64 Tray
GSI Technology SRAM 2.5 or 3.3V 1M x 36 36M 60In Stock
Min.: 1
Mult.: 1

36 Mbit 1 M x 36 6.5 ns 200 MHz Parallel 3.6 V 2.3 V 225 mA, 260 mA - 40 C + 85 C SMD/SMT TQFP-100 Tray