SRAM

Results: 9 450
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Memory Size Organisation Access Time Maximum Clock Frequency Interface Type Supply Voltage - Max Supply Voltage - Min Supply Current - Max Minimum Operating Temperature Maximum Operating Temperature Mounting Style Package/Case Qualification Packaging
Infineon Technologies SRAM 2Mb 3V 45ns 128K x 16 LP SRAM 62In Stock
Min.: 1
Mult.: 1

2 Mbit 128 k x 16 45 ns Parallel 3.6 V 2.2 V 18 mA - 40 C + 85 C SMD/SMT TSOP-44 Tray
Infineon Technologies SRAM 4Mb 3V 45ns 256K x 16 LP SRAM 107In Stock
1 350Expected 10/09/2026
Min.: 1
Mult.: 1

4 Mbit 256 k x 16 45 ns Parallel 3.6 V 2.2 V 20 mA - 40 C + 85 C SMD/SMT TSOP-44 Tray
Infineon Technologies SRAM 2Mb 45ns 128K x 16 Low Power SRAM 157In Stock
Min.: 1
Mult.: 1

2 Mbit 128 k x 16 45 ns Parallel 5.5 V 2.2 V 20 mA - 40 C + 85 C SMD/SMT TSOP-44 Tray
Infineon Technologies SRAM ASYNC 3In Stock
Min.: 1
Mult.: 1

4 Mbit 256 k x 16 45 ns Parallel 3.6 V 2.2 V 20 mA - 40 C + 85 C SMD/SMT TSOP-44 Tray
Infineon Technologies SRAM MoBL SRAM 4-Mbit 7In Stock
270On Order
Min.: 1
Mult.: 1

4 Mbit 256 k x 16 45 ns Parallel 3.6 V 2.2 V 20 mA - 40 C + 85 C SMD/SMT TSOP-44 Tray
Infineon Technologies SRAM 16Mb MoBL SRAM With ECC 4In Stock
Min.: 1
Mult.: 1

16 Mbit 2 M x 8/1 M x 16 45 ns Parallel 3.6 V 2.2 V 36 mA - 40 C + 85 C SMD/SMT VFBGA-48 Tray
Infineon Technologies SRAM ASYNC 49In Stock
Min.: 1
Mult.: 1

4 Mbit 256 k x 16 10 ns Parallel 3.6 V 2.2 V 45 mA - 40 C + 85 C SMD/SMT TSOP-44 Tray
Infineon Technologies SRAM ASYNC 14In Stock
Min.: 1
Mult.: 1

4 Mbit 256 k x 16 10 ns Parallel 3.6 V 2.2 V 45 mA - 40 C + 125 C SMD/SMT VFBGA-48 Tray
Infineon Technologies SRAM ASYNC 355In Stock
Min.: 1
Mult.: 1

4 Mbit 256 k x 16 10 ns Parallel 5.5 V 4.5 V 45 mA - 40 C + 85 C SMD/SMT TSOP-44 Tray
Infineon Technologies SRAM 16Mb Fast SRAM With ECC 6In Stock
Min.: 1
Mult.: 1

16 Mbit 1 M x 16 10 ns Parallel 3.6 V 2.2 V 110 mA - 40 C + 85 C SMD/SMT TSOP-I-48 Tray
Infineon Technologies SRAM 36MB SRAM with ECC 19In Stock
105Expected 22/10/2026
Min.: 1
Mult.: 1

36 Mbit 1 M x 36 2.6 ns 250 MHz Parallel 3.6 V 3.135 V 240 mA - 40 C + 85 C SMD/SMT FBGA-165 Tray
Infineon Technologies SRAM 36MB SRAM with ECC
385Expected 17/09/2026
Min.: 1
Mult.: 1

36 Mbit 1 M x 36 6.5 ns 133 MHz Parallel 3.6 V 3.135 V 170 mA - 40 C + 85 C SMD/SMT TQFP-100 Tray
Infineon Technologies SRAM 72MB (2Mx36) 3.3v 167MHz Sync SRAM 1In Stock
Min.: 1
Mult.: 1

72 Mbit 2 M x 36 3.4 ns 167 MHz Parallel 3.6 V 3.135 V 450 mA - 40 C + 85 C SMD/SMT TQFP-100 Tray
ISSI SRAM 18Mb,Flow-Through,Sync,512K x 36,7.5ns,3.3v or 2.5V I/O,165 Ball BGA, RoHS 139In Stock
Min.: 1
Mult.: 1

18 Mbit 512 k x 36 7.5 ns 117 MHz Parallel 3.465 V 3.135 V 250 mA - 40 C + 85 C SMD/SMT BGA-165 Tray

ISSI SRAM 8M, 2.4-3.6V, 10ns 512Kx16 Asych SRAM 1 720In Stock
1 890Expected 24/08/2026
Min.: 1
Mult.: 1

8 Mbit 516 k x 16 10 ns Parallel 3.6 V 2.4 V 50 mA - 40 C + 85 C SMD/SMT TSOP-44 Tray
ISSI SRAM 16M (1Mx16) 10ns Async SRAM 2 053In Stock
Min.: 1
Mult.: 1

16 Mbit 1 M x 16 10 ns Parallel 3.6 V 2.4 V 140 mA - 40 C + 125 C SMD/SMT BGA-48 Tray
Renesas Electronics SRAM 8K x 8 Dual-Port RAM 13In Stock
Min.: 1
Mult.: 1

64 kbit 8 k x 8 20 ns Parallel 5.5 V 4.5 V 320 mA - 40 C + 85 C SMD/SMT TQFP-64 Tray
Renesas Electronics SRAM 64KX16 5V ASYNC DPRAM 1In Stock
Min.: 1
Mult.: 1

1 Mbit 64 k x 16 15 ns Parallel 5.5 V 4.5 V 340 mA 0 C + 70 C SMD/SMT TQFP-100 Tray
Renesas Electronics SRAM 4Kx16, 3.3V DUAL- PORT RAM 5In Stock
315Expected 18/01/2027
Min.: 1
Mult.: 1

64 kbit 4 k x 16 15 ns Parallel 3.6 V 3 V 185 mA 0 C + 70 C SMD/SMT TQFP-100 Tray
Renesas Electronics SRAM 4Kx16, 3.3V DUAL- PORT RAM 5In Stock
270Expected 19/10/2026
Min.: 1
Mult.: 1

64 kbit 4 k x 16 20 ns Parallel 3.6 V 3 V 195 mA - 40 C + 85 C SMD/SMT TQFP-100 Tray
Renesas Electronics SRAM 32Kx16 3.3V DUAL- PORT RAM 4In Stock
Min.: 1
Mult.: 1

512 kbit 32 k x 16 15 ns Parallel 3.6 V 3 V 225 mA 0 C + 70 C SMD/SMT TQFP-100 Tray
Renesas Electronics SRAM 64Kx18 LOW-PWR, 3.3V DUAL-PORT RAM 36In Stock
Min.: 1
Mult.: 1

1 Mbit 64 k x 18 20 ns Parallel 3.6 V 3 V 205 mA - 40 C + 85 C SMD/SMT TQFP-100 Tray
Renesas Electronics SRAM 64Kx16 ASYNCHRONOUS 5.0V STATIC RAM 122In Stock
Min.: 1
Mult.: 1

1 Mbit 64 k x 16 15 ns Parallel 5.5 V 4.5 V 180 mA - 40 C + 85 C SMD/SMT TSOP-44 Tray
Renesas Electronics SRAM 2KX8 DUAL PORT MSTR W/INT 40In Stock
270Expected 26/10/2026
Min.: 1
Mult.: 1

16 kbit 2 k x 8 20 ns Parallel 5.5 V 4.5 V 110 mA 0 C + 70 C SMD/SMT TQFP-64 Tray
Renesas Electronics SRAM 64Kx16 ASYNCHRONOUS 3.3V STATIC RAM 116In Stock
Min.: 1
Mult.: 1

1 Mbit 64 k x 16 10 ns Parallel 3.6 V 3.15 V 160 mA 0 C + 70 C SMD/SMT TSOP-44 Tray