SRAM

Results: 9 453
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Memory Size Organisation Access Time Maximum Clock Frequency Interface Type Supply Voltage - Max Supply Voltage - Min Supply Current - Max Minimum Operating Temperature Maximum Operating Temperature Mounting Style Package/Case Qualification Packaging
GSI Technology SRAM 1.8/2.5V 4M x 36 144M Non-Stocked
Min.: 10
Mult.: 10

144 Mbit 4 M x 36 8 ns 167 MHz Parallel 3.6 V 2.3 V 375 mA, 430 mA - 40 C + 85 C SMD/SMT BGA-119 Tray
GSI Technology SRAM 1.8/2.5V 4M x 36 144M Non-Stocked
Min.: 10
Mult.: 10

144 Mbit 4 M x 36 7.5 ns 200 MHz Parallel 3.6 V 2.3 V 385 mA, 475 mA - 40 C + 85 C SMD/SMT BGA-119 Tray
GSI Technology SRAM 1.8/2.5V 4M x 36 144M Non-Stocked
Min.: 10
Mult.: 10

144 Mbit 4 M x 36 6.5 ns 250 MHz Parallel 3.6 V 2.3 V 415 mA, 535 mA - 40 C + 85 C SMD/SMT BGA-119 Tray
GSI Technology SRAM Non-Stocked
Min.: 10
Mult.: 10

144 Mbit 16 M x 8 350 MHz Parallel 1.9 V 1.7 V 950 mA - 40 C + 85 C SMD/SMT BGA-165 Tray
GSI Technology SRAM Non-Stocked
Min.: 10
Mult.: 10

144 Mbit 16 M x 8 400 MHz Parallel 1.9 V 1.7 V 1.065 A - 40 C + 85 C SMD/SMT BGA-165 Tray
GSI Technology SRAM Non-Stocked
Min.: 10
Mult.: 10

144 Mbit 16 M x 8 450 MHz Parallel 1.9 V 1.7 V 1.185 A - 40 C + 85 C SMD/SMT BGA-165 Tray
GSI Technology SRAM Non-Stocked
Min.: 10
Mult.: 10

144 Mbit 16 M x 8 500 MHz Parallel 1.9 V 1.7 V 1.27 A - 40 C + 85 C SMD/SMT BGA-165 Tray
GSI Technology SRAM Non-Stocked
Min.: 10
Mult.: 10

144 Mbit 16 M x 8 300 MHz Parallel 1.9 V 1.7 V 825 mA - 40 C + 85 C SMD/SMT BGA-165 Tray
GSI Technology SRAM Non-Stocked
Min.: 10
Mult.: 10

144 Mbit 16 M x 8 333 MHz Parallel 1.9 V 1.7 V 900 mA - 40 C + 85 C SMD/SMT BGA-165 Tray
GSI Technology SRAM Non-Stocked
Min.: 10
Mult.: 10

144 Mbit 16 M x 8 350 MHz Parallel 1.9 V 1.7 V 950 mA - 40 C + 85 C SMD/SMT BGA-165 Tray
GSI Technology SRAM Non-Stocked
Min.: 10
Mult.: 10

144 Mbit 16 M x 8 400 MHz Parallel 1.9 V 1.7 V 1.065 A - 40 C + 85 C SMD/SMT BGA-165 Tray
GSI Technology SRAM Non-Stocked
Min.: 10
Mult.: 10

144 Mbit 16 M x 8 450 MHz Parallel 1.9 V 1.7 V 1.185 A - 40 C + 85 C SMD/SMT BGA-165 Tray
GSI Technology SRAM Non-Stocked
Min.: 10
Mult.: 10

144 Mbit 16 M x 9 300 MHz Parallel 1.9 V 1.7 V 825 mA - 40 C + 85 C SMD/SMT BGA-165 Tray
GSI Technology SRAM Non-Stocked
Min.: 10
Mult.: 10

144 Mbit 16 M x 9 333 MHz Parallel 1.9 V 1.7 V 900 mA - 40 C + 85 C SMD/SMT BGA-165 Tray
GSI Technology SRAM Non-Stocked
Min.: 10
Mult.: 10

144 Mbit 16 M x 9 350 MHz Parallel 1.9 V 1.7 V 950 mA - 40 C + 85 C SMD/SMT BGA-165 Tray
GSI Technology SRAM Non-Stocked
Min.: 10
Mult.: 10

144 Mbit 16 M x 9 400 MHz Parallel 1.9 V 1.7 V 1.065 A - 40 C + 85 C SMD/SMT BGA-165 Tray
GSI Technology SRAM Non-Stocked
Min.: 10
Mult.: 10

144 Mbit 16 M x 9 450 MHz Parallel 1.9 V 1.7 V 1.185 A - 40 C + 85 C SMD/SMT BGA-165 Tray
GSI Technology SRAM Non-Stocked
Min.: 10
Mult.: 10

144 Mbit 16 M x 9 350 MHz Parallel 1.9 V 1.7 V 950 mA - 40 C + 85 C SMD/SMT BGA-165 Tray
GSI Technology SRAM Non-Stocked
Min.: 10
Mult.: 10

144 Mbit 16 M x 9 400 MHz Parallel 1.9 V 1.7 V 1.065 A - 40 C + 85 C SMD/SMT BGA-165 Tray
GSI Technology SRAM Non-Stocked
Min.: 10
Mult.: 10

144 Mbit 16 M x 9 450 MHz Parallel 1.9 V 1.7 V 1.185 A - 40 C + 85 C SMD/SMT BGA-165 Tray
GSI Technology SRAM Non-Stocked
Min.: 10
Mult.: 10

144 Mbit 16 M x 9 500 MHz Parallel 1.9 V 1.7 V 1.27 A - 40 C + 85 C SMD/SMT BGA-165 Tray
GSI Technology SRAM Non-Stocked
Min.: 10
Mult.: 10

144 Mbit 8 M x 18 300 MHz Parallel 1.9 V 1.7 V 825 mA - 40 C + 85 C SMD/SMT BGA-165 Tray
GSI Technology SRAM Non-Stocked
Min.: 10
Mult.: 10

144 Mbit 8 M x 18 333 MHz Parallel 1.9 V 1.7 V 900 mA - 40 C + 85 C SMD/SMT BGA-165 Tray
GSI Technology SRAM Non-Stocked
Min.: 1
Mult.: 1

144 Mbit 8 M x 18 350 MHz Parallel 1.9 V 1.7 V 950 mA - 40 C + 85 C SMD/SMT BGA-165 Tray
GSI Technology SRAM Non-Stocked
Min.: 10
Mult.: 10

144 Mbit 8 M x 18 400 MHz Parallel 1.9 V 1.7 V 1.065 A - 40 C + 85 C SMD/SMT BGA-165 Tray