Power Management ICs

Results: 5
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS Mounting Style Output Voltage
SparkFun Motor/Motion/Ignition Controllers & Drivers A 3-phase DC brushless DC motor has the unique capability of being both a high efficiency high torque very smooth motor as well as the starting point for haptic feedback when combined with the appropriate sensor and motor control. For an excellent 62In Stock
42,35 €
Min.: 1
Mult.: 1
SparkFun Battery Management The LT3652 is a complete monolithic step-down battery charger that operates over a 4.95V to 32V input voltage range. The LT3652 provides a constant-current/constant-voltage charge characteristic with maximum charge current externally programmable up Non-Stocked
8,93 €
Min.: 1
Mult.: 1
SMD/SMT 14.4 V
SparkFun Motor/Motion/Ignition Controllers & Drivers DA7280 is a linear resonant actuator (LRA) and eccentric rotating mass (ERM) haptic driver offering automatic closed-loop LRA resonant frequency tracking. The feature guarantees consistency across LRA production tolerances operating temperature agi Non-Stocked
1,43 €
Min.: 1
Mult.: 1
SparkFun Switching Voltage Regulators The MIC5205 is an efficient linear voltage regulator with ultra-low-noise output very low dropout voltage (typically 17 mV at light loads and 165 mV at 150 mA) and very low ground current (600 A at 100 mA output). The MIC5205 offers initial accur Non-Stocked
0,761 €
Min.: 1
Mult.: 1
SMD/SMT 3.3 V
SparkFun Switching Voltage Regulators The TCR2EF are CMOS single output voltage regulators with an on/off control input featuring low dropout voltage low output noise voltage and fast load transient response. With 200mA Fixed voltage capable of outputting 3.3V. They feature overcurrent Non-Stocked
0,134 €
Min.: 1
Mult.: 1
No
SMD/SMT 3.3 V