AC/DC Converters

Results: 135
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Package/Case Output Voltage Output Power Supply Voltage - Min Supply Voltage - Max Topology Technology Switching Frequency Duty Cycle - Max Operating Supply Current Minimum Operating Temperature Maximum Operating Temperature Output Current Series Qualification Packaging
STMicroelectronics AC/DC Converters VIPerPlus family: Peak power fixed frequency off line high voltage converter 557In Stock
0,946 €
0,675 €
0,608 €
0,535 €
Min.: 1
Mult.: 1
SMD/SMT SOIC-Narrow-16 800 V 20 W 8.5 V 23.5 V Flyback Si 60 kHz 80 % 2.5 mA - 25 C + 125 C 1.2 A VIPER28 Tube

STMicroelectronics AC/DC Converters VIPerPlus family: Peak power fixed frequency high voltage converter 1 379In Stock
1,07 €
0,772 €
0,665 €
0,616 €
Min.: 1
Mult.: 1
SMD/SMT SOIC-Narrow-16 800 V 18 W 8.5 V 23.5 V Flyback Si 115 kHz 80 % 3.5 mA - 40 C + 150 C VIPER38 Tube
STMicroelectronics AC/DC Converters VIPerPlus family: Zero-power off-line high voltage converter 2 022In Stock
Cut Tape
0,877 €
0,68 €
0,631 €
0,577 €
Reel
0,528 €
Min.: 1
Mult.: 1
: 2 500
SMD/SMT SIOC-16 Narrow 4.5 V 30 V Buck, Buck-Boost, Flyback Si 120 kHz 80 % - 40 C + 150 C VIPER0P Reel, Cut Tape, MouseReel
STMicroelectronics AC/DC Converters Off-Line Volt Conv 800V <50mW Standby 2 267In Stock
Cut Tape
1,04 €
0,749 €
0,678 €
0,599 €
Reel
0,501 €
Min.: 1
Mult.: 1
: 2 500
SMD/SMT SOIC-Narrow-16 20 W 8.5 V 23.5 V Flyback Si 136 kHz 3.5 mA - 40 C + 150 C 1.5 A VIPER25 Reel, Cut Tape, MouseReel
STMicroelectronics AC/DC Converters Energy Saving Off-line High Voltage Converter 2 413In Stock
Cut Tape
2,40 €
1,94 €
1,81 €
1,69 €
Reel
1,50 €
Min.: 1
Mult.: 1
: 2 500
SMD/SMT SO-Narrow-16 15 V 4.5 V 30 V Buck, Buck-Boost, Flyback Si 132 kHz 80 % 1.25 mA - 40 C + 150 C 1.2 A VIPER31 Reel, Cut Tape, MouseReel


STMicroelectronics AC/DC Converters VIPerPlus family: Quasi-resonant high performance off line high voltage converte 1 353In Stock
Cut Tape
1,35 €
0,998 €
0,894 €
0,79 €
Reel
0,67 €
Min.: 1
Mult.: 1
: 2 500
SMD/SMT SIOC-16 Narrow 800 V 22 W 8.5 V 23.5 V Flyback Si 225 kHz 2 mA - 40 C + 150 C VIPER35 Reel, Cut Tape, MouseReel
STMicroelectronics AC/DC Converters VIPerPlus family: Peak power fixed frequency high voltage converter 1 067In Stock
3,19 €
2,41 €
2,09 €
2,00 €
Min.: 1
Mult.: 1
Through Hole SDIP-10 800 V 18 W 8.5 V 23.5 V Flyback Si 115 kHz 80 % 3.5 mA - 40 C + 150 C VIPER38 Tube
STMicroelectronics AC/DC Converters VIPerPlus family: Low voltage energy saving fixed frequency high voltage convert 984In Stock
2,11 €
1,57 €
1,44 €
1,28 €
Min.: 1
Mult.: 1
SMD/SMT SSOP-10 4.5 V 30 V Buck, Buck-Boost, Flyback Si 120 kHz 80 % 1 mA - 40 C + 150 C 240 mA VIPER01 Tube
STMicroelectronics AC/DC Converters Energy saving off-line high voltage converter 2 269In Stock
Cut Tape
2,05 €
1,52 €
1,39 €
1,25 €
Reel
1,08 €
Min.: 1
Mult.: 1
: 2 500
SMD/SMT SSOP-10 4.5 VAC 30 VAC Buck, Buck-Boost, Flyback Si 120 kHz 80 % 1 mA - 40 C + 150 C 240 mA VIPER01B Reel, Cut Tape, MouseReel
STMicroelectronics AC/DC Converters Energy saving off-line high voltage converter 2 245In Stock
Cut Tape
0,843 €
0,463 €
0,43 €
0,396 €
0,388 €
Reel
0,387 €
Min.: 1
Mult.: 1
: 2 500
SMD/SMT SSOP-10 5 V 7 W 4.5 V 30 V Buck, Buck-Boost, Flyback Si 60 kHz 80 % 850 uA - 40 C + 125 C VIPER01B Reel, Cut Tape, MouseReel
STMicroelectronics AC/DC Converters Off-Line High Volt Regulator 1 948In Stock
0,92 €
0,665 €
0,562 €
0,53 €
Min.: 1
Mult.: 1
Through Hole DIP-7 800 V 9 W 8.5 V 23.5 V Flyback Si 115 kHz 80 % 1.8 mA - 40 C + 150 C 420 mA VIPER17 Tube
STMicroelectronics AC/DC Converters Off-Line Volt Converter 1 990In Stock
0,946 €
0,675 €
0,552 €
0,528 €
Min.: 1
Mult.: 1
SMD/SMT SO-Narrow-16 20 W 8.5 V 23.5 V Flyback Si 225 kHz 3.5 mA - 40 C + 150 C 1.5 A VIPER25 Tube
STMicroelectronics AC/DC Converters Advanced quasi-resonant offline high voltage converter with E-mode GaN HEMT 700V 933In Stock
4 000On Order
Cut Tape
2,89 €
2,17 €
1,99 €
1,79 €
Reel
1,51 €
Min.: 1
Mult.: 1
: 4 000
VIPERGAN100 Reel, Cut Tape, MouseReel
STMicroelectronics AC/DC Converters Advanced quasi-resonant offline high voltage converter with E-mode GaN HEMT 700V 1 818In Stock
Cut Tape
2,89 €
2,17 €
1,99 €
1,79 €
Reel
1,51 €
Min.: 1
Mult.: 1
: 4 000
VIPERGAN100 Reel, Cut Tape, MouseReel
STMicroelectronics AC/DC Converters Advanced quasi-resonant offline high voltage converter with E-mode GaN HEMT 700V 1 397In Stock
Cut Tape
2,54 €
1,90 €
1,74 €
1,57 €
Reel
1,30 €
Min.: 1
Mult.: 1
: 4 000
SMD/SMT QFN-16 75 W, 100 W 9 V 23 V Flyback GaN 240 kHz 50% 3.2 mA - 40 C + 150 C Reel, Cut Tape, MouseReel
STMicroelectronics AC/DC Converters Advanced quasi-resonant offline high voltage converter with E-mode GaN HEMT 700V 4 880In Stock
Cut Tape
2,80 €
2,10 €
1,93 €
1,74 €
Reel
1,51 €
Min.: 1
Mult.: 1
: 4 000
VIPERGAN65 Reel, Cut Tape, MouseReel
STMicroelectronics AC/DC Converters 800V 115kHz Off-Line 50mW at 265Vac 3 998In Stock
0,946 €
0,675 €
0,608 €
0,535 €
Min.: 1
Mult.: 1
SMD/SMT SOIC-Narrow-16 800 V 20 W 8.5 V 23.5 V Flyback Si 115 kHz 80 % 2.5 mA - 25 C + 125 C 1.2 A VIPER28 Tube
STMicroelectronics AC/DC Converters Off-Line High Volt Converter 10 163In Stock
0,972 €
0,703 €
0,615 €
0,56 €
Min.: 1
Mult.: 1
SMD/SMT SIOC-16 Narrow 800 V 9 W 8.5 V 23.5 V Flyback Si 60 kHz 80 % 1.8 mA - 40 C + 150 C 420 mA VIPER17 Tube
STMicroelectronics AC/DC Converters SMPS Primary I.C. Low Power Switcher 1 226In Stock
1,87 €
1,52 €
1,39 €
1,34 €
Min.: 1
Mult.: 1
Through Hole DIP-7 800 V 20 W 8.5 V 23.5 V Flyback Si 60 kHz 80 % 2.5 mA - 25 C + 125 C 1.2 A VIPER28 Tube
STMicroelectronics AC/DC Converters Energy saving off-line high voltage converter, 800 V, 370 mA, 60 kHz 1 956In Stock
Cut Tape
1,20 €
0,877 €
0,793 €
0,703 €
Reel
0,589 €
Min.: 1
Mult.: 1
: 2 500
VIPER11B Reel, Cut Tape, MouseReel
STMicroelectronics AC/DC Converters Energy saving off-line high voltage converter, 800 V, 480 mA, 60 kHz 1 962In Stock
Cut Tape
1,20 €
0,877 €
0,793 €
0,703 €
Reel
0,589 €
Min.: 1
Mult.: 1
: 2 500
VIPER11B Reel, Cut Tape, MouseReel
STMicroelectronics AC/DC Converters 900V Off-Line PWM 0.7A ID 16W RDS REG 16 467In Stock
Cut Tape
2,90 €
2,16 €
1,98 €
1,77 €
Reel
1,51 €
Min.: 1
Mult.: 1
: 2 500
SMD/SMT Si ALTAIR04-900 Reel, Cut Tape, MouseReel
STMicroelectronics AC/DC Converters Enhanced High Volt Res CTRL 600V 5 886In Stock
Cut Tape
2,20 €
1,64 €
1,50 €
1,34 €
Reel
1,14 €
Min.: 1
Mult.: 1
: 2 500
SMD/SMT SOIC-16 13.3 V 8.85 V 16 V Si 235 kHz 50 % 3 mA - 40 C + 150 C L6699 Reel, Cut Tape, MouseReel
STMicroelectronics AC/DC Converters VIPerPlus family: Low voltage energy saving fixed frequency high voltage convert 2 014In Stock
2,08 €
1,55 €
1,41 €
1,26 €
Min.: 1
Mult.: 1
SMD/SMT SSOP-10 4.5 V 30 V Buck, Buck-Boost, Flyback Si 60 kHz 80 % 850 uA - 40 C + 150 C 120 mA VIPER01 Tube
STMicroelectronics AC/DC Converters Fixed VIPer Plus 800V 30kHz 30mW 11 569In Stock
2,07 €
1,53 €
1,40 €
1,26 €
Min.: 1
Mult.: 1
SMD/SMT SSO-10 800 V 8 W 11.5 V 23.5 V Buck, Flyback Si 30 kHz 80 % 1.3 mA - 40 C + 150 C VIPER06 Tube