Inverting Gate Drivers

Results: 553
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Type Mounting Style Package/Case Number of Drivers Number of Outputs Output Current Supply Voltage - Min Supply Voltage - Max Configuration Rise Time Fall Time Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging
Toshiba Gate Drivers DMOS Transistor Array 8-CH, 50V/0.5A 53 439In Stock
Min.: 1
Mult.: 1
: 2 000

Driver ICs - Various Low-Side SMD/SMT SSOP-18 8 Driver 8 Output 500 mA 2.5 V 25 V Inverting - 40 C + 85 C TBD62083 Reel, Cut Tape, MouseReel
Toshiba Gate Drivers DMOS Transistor Array 8-CH, 50V/0.5A 31 049In Stock
46 000Expected 04/09/2026
Min.: 1
Mult.: 1
: 1 000

Driver ICs - Various Low-Side SMD/SMT PSOP-18 8 Driver 8 Output 500 mA 2.5 V 25 V Inverting - 40 C + 85 C TBD62083 Reel, Cut Tape, MouseReel

onsemi Gate Drivers MI INDCTV LOAD DRVR 99 874In Stock
174 000Expected 09/10/2026
Min.: 1
Mult.: 1
Max.: 6 000
: 3 000

Relay Drivers SMD/SMT SOT-23-3 1 Driver 1 Output 150 mA 12 V 28 V Inverting 708 ns 2.086 us - 40 C + 125 C NUD3124 AEC-Q100 Reel, Cut Tape, MouseReel
Power Integrations Gate Drivers Dual Ch SCALE 1700V IGBT Driver HVIC 277In Stock
Min.: 1
Mult.: 1

IGBT, MOSFET Gate Drivers Half-Bridge Through Hole 2 Driver 2 Output 35 A 14.5 V 15.5 V Inverting 20 ns 20 ns - 40 C + 85 C SCALE-2+ Bulk
Renesas / Intersil Gate Drivers INDUSTRIAL GRADE HIGH VOLTAGE BRIDGE DRIVER 4.0 UVLO, 8ld SO 2 368In Stock
Min.: 1
Mult.: 1
: 2 500

Half-Bridge Drivers Half-Bridge SMD/SMT SOIC-8 1 Driver 1 Output 200 mA 4.5 V 14 V Inverting 21 ns 17 ns - 40 C + 125 C HIP2103 Reel, Cut Tape, MouseReel
Microchip Technology Gate Drivers 5 TO-220 TUBE 12 317In Stock
Min.: 1
Mult.: 1

MOSFET Gate Drivers Low-Side Through Hole TO-220 1 Driver 1 Output 12 A 4.5 V 18 V Inverting 25 ns 25 ns 0 C + 70 C MIC4451 Tube

Microchip Technology Gate Drivers 4-Ch. 5-Level 80V, 2.5A Pulser w/T/R, RTZ, and CW Switches 152In Stock
Min.: 1
Mult.: 1

Piezoelectric Horn Drivers SMD/SMT VQFN-64 4 Driver 4 Output 2.5 A 4.75 V 5.25 V Inverting 24 ns 24 ns 0 C + 85 C Tray
Microchip Technology Gate Drivers 0.5A Sngl MOSFET Drvr 18 299In Stock
Min.: 1
Mult.: 1
: 3 000

MOSFET Gate Drivers SMD/SMT SOT-23-5 1 Driver 1 Output 500 mA 4.5 V 18 V Inverting 19 ns 15 ns - 40 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel
Microchip Technology Gate Drivers 1.5A Dual H-Speed 6 543In Stock
Min.: 1
Mult.: 1
: 3 300

MOSFET Gate Drivers Low-Side SMD/SMT SOIC-8 2 Driver 2 Output 1.5 A 4.5 V 16 V Inverting 30 ns 30 ns 0 C + 70 C TC426 Reel, Cut Tape, MouseReel
Microchip Technology Gate Drivers 1.5A Dual H-Speed 2 286In Stock
Min.: 1
Mult.: 1
: 3 300

MOSFET Gate Drivers Low-Side SMD/SMT SOIC-8 2 Driver 2 Output 1.5 A 4.5 V 16 V Inverting 30 ns 30 ns - 40 C + 85 C TC426 Reel, Cut Tape, MouseReel
Microchip Technology Gate Drivers 9A Sngl MOSFET Drvr 1 100In Stock
Min.: 1
Mult.: 1

MOSFET Gate Drivers Through Hole TO-220-5 1 Driver 1 Output 9 A 4.5 V 18 V Inverting 28 ns 26 ns - 40 C + 125 C TC4421A AEC-Q100 Tube
Microchip Technology Gate Drivers 9A Sngl MOSFET Drvr 1 819In Stock
Min.: 1
Mult.: 1

MOSFET Gate Drivers SMD/SMT SOIC-8 1 Driver 1 Output 9 A 4.5 V 18 V Inverting 28 ns 26 ns - 40 C + 125 C TC4421A AEC-Q100 Tube
Microchip Technology Gate Drivers 1.5A Dual td Match 4 464In Stock
Min.: 1
Mult.: 1
: 3 300

MOSFET Gate Drivers Low-Side SMD/SMT SOIC-8 2 Driver 2 Output 1.5 A 4.5 V 18 V Inverting 25 ns 25 ns 0 C + 70 C TC4426A AEC-Q100 Reel, Cut Tape, MouseReel
Microchip Technology Gate Drivers 1.5A Dual MOSFET Dr Invert C Temp SOIC8 1 797In Stock
Min.: 1
Mult.: 1

MOSFET Gate Drivers Low-Side SMD/SMT SOIC-8 2 Driver 2 Output 1.5 A 4.5 V 18 V Inverting 25 ns 25 ns 0 C + 70 C TC4426 Tube
Microchip Technology Gate Drivers 1.5A Dual MOSFET Dr Invert C Temp SOIC8 3 287In Stock
Min.: 1
Mult.: 1
: 3 300

MOSFET Gate Drivers Low-Side SMD/SMT SOIC-8 2 Driver 2 Output 1.5 A 4.5 V 18 V Inverting 25 ns 25 ns 0 C + 70 C TC4426 Reel, Cut Tape, MouseReel
Microchip Technology Gate Drivers 1.5A Dual MOSFET Dr Invert E Temp SOIC8 4 125In Stock
Min.: 1
Mult.: 1
: 3 300

MOSFET Gate Drivers Low-Side SMD/SMT SOIC-8 2 Driver 2 Output 1.5 A 4.5 V 18 V Inverting 25 ns 25 ns - 40 C + 85 C TC4426 Reel, Cut Tape, MouseReel
Microchip Technology Gate Drivers 1.5A Dual 2 232In Stock
Min.: 1
Mult.: 1

MOSFET Gate Drivers Low-Side Through Hole PDIP-8 2 Driver 2 Output 1.5 A 4.5 V 18 V Inverting 25 ns 25 ns - 40 C + 85 C TC4426 Tube
Microchip Technology Gate Drivers 6A Sngl 1 520In Stock
Min.: 1
Mult.: 1
: 3 300

MOSFET Gate Drivers Low-Side SMD/SMT SOIC-8 1 Driver 1 Output 6 A 4.5 V 18 V Inverting 25 ns 25 ns 0 C + 70 C TC4429 Reel, Cut Tape, MouseReel
Texas Instruments Gate Drivers Inv Dual H-S MOSFET Driver A 595-TPS2811 A 595-TPS2811D 2 572In Stock
Min.: 1
Mult.: 1
: 2 500

MOSFET Gate Drivers SMD/SMT SOIC-8 2 Driver 2 Output 2 A 4 V 14 V Inverting 14 ns 15 ns - 40 C + 125 C TPS2811 Reel, Cut Tape, MouseReel
Texas Instruments Gate Drivers One Inv One Non-inv MOSFET Driver A 595- A 595-TPS2814D 1 304In Stock
Min.: 1
Mult.: 1
: 2 500

MOSFET Gate Drivers SMD/SMT SOIC-8 2 Driver 2 Output 2 A 4 V 14 V Inverting 14 ns 15 ns - 40 C + 125 C TPS2814 Reel, Cut Tape, MouseReel
Texas Instruments Gate Drivers 2A HS Inverting A 59 5-TPS2828DBVT A 595 A 595-TPS2828DBVT 1 951In Stock
Min.: 1
Mult.: 1
: 3 000

MOSFET Gate Drivers SMD/SMT SOT-23-5 1 Driver 1 Output 2 A 4 V 14 V Inverting 14 ns 14 ns - 40 C + 125 C TPS2828 Reel, Cut Tape, MouseReel
Texas Instruments Gate Drivers Inverting High-Speed 382In Stock
Min.: 1
Mult.: 1

MOSFET Gate Drivers Low-Side SMD/SMT SOIC-16 2 Driver 2 Output 1.5 A 5 V 40 V Inverting 40 ns 40 ns 0 C + 70 C UC3709 Tube
Texas Instruments Gate Drivers Inverting High-Speed 218In Stock
Min.: 1
Mult.: 1

MOSFET Gate Drivers Low-Side Through Hole PDIP-8 2 Driver 2 Output 1.5 A 5 V 40 V Inverting 40 ns 40 ns 0 C + 70 C UC3709 Tube

Texas Instruments Gate Drivers Dual 4 A Peak High S peed Low-Side A 595 A 595-UCC27323DGN 2 520In Stock
Min.: 1
Mult.: 1
: 2 500

MOSFET Gate Drivers Low-Side SMD/SMT MSOP-PowerPad-8 2 Driver 2 Output 4 A 4 V 15 V Inverting 20 ns 15 ns - 40 C + 125 C UCC27323 Reel, Cut Tape, MouseReel
Texas Instruments Gate Drivers Dual 4 A Peak High S peed Low-Side A 595 A 595-UCC37323D 3 076In Stock
Min.: 1
Mult.: 1
: 2 500

MOSFET Gate Drivers Low-Side SMD/SMT SOIC-8 2 Driver 2 Output 4 A 4 V 15 V Inverting 23 ns 23 ns 0 C + 70 C UCC37323 Reel, Cut Tape, MouseReel