Supervisory Circuits

Results: 2 207
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Type Mounting Style Package/Case Threshold Voltage Number of Inputs Monitored Output Type Manual Reset Watchdog Timers Battery Backup Switching Reset Delay Time Supply Voltage - Max Minimum Operating Temperature Maximum Operating Temperature Accuracy Series Qualification Packaging
Texas Instruments Supervisory Circuits Nanopower high-input voltage supervisor 4 944In Stock
Min.: 1
Mult.: 1
: 3 000

Voltage Supervisory SMD/SMT SOT-23-5 4 V 1 Input Active Low, Push-Pull Manual Reset No Watchdog No Backup 10 V - 40 C + 125 C 1 % TPS3840 Reel, Cut Tape, MouseReel
Texas Instruments Supervisory Circuits 3 Rail Simple Power Sequencer with Fixed A 926-LM3880MFE1AFNOPB 37 278In Stock
Min.: 1
Mult.: 1
: 3 000

Voltage Sequencer SMD/SMT SOT-23-6 1.25 V 3 Input Open Drain No Manual Reset No Watchdog No Backup 16 ms 5.5 V - 40 C + 125 C 20 % LM3880 Reel, Cut Tape, MouseReel
Texas Instruments Supervisory Circuits Supply V 10 252In Stock
Min.: 1
Mult.: 1
: 2 000

Voltage Supervisory SMD/SMT SOIC-8 Adjustable 1 Input Active Low, Open Drain No Manual Reset No Watchdog No Backup Programmable 40 V - 40 C + 85 C 2 % TL7700 Reel, Cut Tape, MouseReel
Texas Instruments Supervisory Circuits Supply Voltage Super visor 27 325In Stock
Min.: 1
Mult.: 1
: 3 000

Voltage Monitor SMD/SMT SOT-23-5 2.93 V 1 Input Active High, Active Low, Push-Pull No Manual Reset Watchdog No Backup 200 ms 5.5 V - 40 C + 125 C 2.4 % TPS3824 AEC-Q100 Reel, Cut Tape, MouseReel
Texas Instruments Supervisory Circuits 4.55V Monitor A 595- TL7705ACDR A 595-TL A 595-TL7705ACDR 14 793In Stock
Min.: 1
Mult.: 1

Voltage Supervisory SMD/SMT SOIC-8 4.55 V 1 Input Active High, Active Low, Open Drain No Manual Reset No Watchdog No Backup Programmable 18 V 0 C + 70 C 2 % TL7705A Tube
Texas Instruments Supervisory Circuits Sngl SVS f/3.3V Sys w/Prg Time Delay A 5 A 595-TLC7733QD 54 318In Stock
Min.: 1
Mult.: 1
: 2 500

Voltage Supervisory SMD/SMT SOIC-8 2.93 V 1 Input Active High, Active Low, Push-Pull No Manual Reset No Watchdog Backup Programmable 6 V - 40 C + 125 C 5.4 % TLC77 Reel, Cut Tape, MouseReel
Texas Instruments Supervisory Circuits Automotive nano-qui escent-current prec 3 097In Stock
Min.: 1
Mult.: 1
: 3 000

Voltage Supervisory SMD/SMT SOT-23-8 Active Low, Open Drain, Push-Pull Manual Reset Watchdog 6 V - 40 C + 125 C 1.2 % TPS36 Reel, Cut Tape, MouseReel
Texas Instruments Supervisory Circuits Nano-quiescent-curre nt precision superv 2 387In Stock
Min.: 1
Mult.: 1
: 3 000

Voltage Supervisory SMD/SMT SOT-23-8 1.85 V Active Low, Open Drain, Push-Pull Manual Reset Watchdog 25 ms 6 V - 40 C + 125 C 1.2 % TPS35 Reel, Cut Tape, MouseReel

Texas Instruments Supervisory Circuits Mil Enhance Backup- Battery Sups A 595-T A 595-TPS362033MDGKTEP 11 220In Stock
Min.: 1
Mult.: 1
: 2 500

Voltage Supervisory SMD/SMT VSSOP-8 2.93 V 2 Input Active Low, Push-Pull Manual Reset No Watchdog Backup 140 ms 5.5 V - 55 C + 125 C 2.4 % TPS36203 Reel, Cut Tape, MouseReel
Texas Instruments Supervisory Circuits Automotive nano-quie scent-current preci 2 618In Stock
Min.: 1
Mult.: 1
: 3 000

Voltage Supervisory SMD/SMT TSOT-23-8 1.05 V to 5.4 V 1 Input Active Low, Open Drain, Push-Pull Manual Reset Watchdog No Backup 6 V - 40 C + 125 C 1.2 % TPS35 Reel, Cut Tape, MouseReel

Texas Instruments Supervisory Circuits Battery-Backup for R AM Retention A 595- A 595-TPS3619-33DGKR 25 309In Stock
Min.: 1
Mult.: 1

Voltage Supervisory SMD/SMT VSSOP-8 2.93 V 1 Input Active Low, Push-Pull Manual Reset No Watchdog Backup 100 ms 5.5 V - 40 C + 85 C 2.4 % TPS3619 Tube
Texas Instruments Supervisory Circuits 32-Rail PMBus Power Sequencer A 595-UCD9 A 595-UCD90320ZWSR 787In Stock
Min.: 1
Mult.: 1
: 250

Voltage Sequencer SMD/SMT NFBGA-169 Adjustable 32 Input Active Low, Open Drain Manual Reset Watchdog No Backup Programmable 3.63 V - 40 C + 85 C UCD90320 Reel, Cut Tape, MouseReel
Texas Instruments Supervisory Circuits TRIPLE PROCESSOR A 5 95-TPS3307-18DR A 5 A 595-TPS3307-18DR 9 213In Stock
Min.: 1
Mult.: 1

Voltage Supervisory SMD/SMT SOIC-8 1.25 V, 1.68 V, 2.93 V 3 Input Active Low, Push-Pull Manual Reset No Watchdog No Backup 200 ms 6 V - 40 C + 85 C 3.2 % TPS3307 Tube
Texas Instruments Supervisory Circuits Mil Enhanced Triple Proc Supervisors 2 209In Stock
Min.: 1
Mult.: 1
: 2 500

Voltage Supervisory SMD/SMT SOIC-8 1.25 V, 1.68 V, 2.93 V 3 Input Active High, Active Low, Push-Pull Manual Reset No Watchdog No Backup 200 ms 6 V - 55 C + 125 C 3.2 % TPS3307 Reel, Cut Tape, MouseReel

Texas Instruments Supervisory Circuits 3.3-V Battery-Backup for RAM Retention A A 595-TPS3620-33DGKR 11 923In Stock
Min.: 1
Mult.: 1
: 250

Voltage Supervisory SMD/SMT VSSOP-8 2.93 V 2 Input Active Low, Push-Pull Manual Reset No Watchdog Backup 100 ms 5.5 V - 40 C + 85 C 2.4 % TPS3620 Reel, Cut Tape, MouseReel
Texas Instruments Supervisory Circuits Automotive nano-quie scent-current preci 1 859In Stock
Min.: 1
Mult.: 1
: 3 000

Voltage Supervisory SMD/SMT TSOT-23-8 1 Input Active Low, Open Drain, Push-Pull Manual Reset Watchdog No Backup 6 V - 40 C + 125 C TPS3436 Reel, Cut Tape, MouseReel
Texas Instruments Supervisory Circuits Power-supply sequenc er with I C support 29 561In Stock
Min.: 1
Mult.: 1
: 3 000

Voltage Monitor SMD/SMT VQFN-24 1 Input No Manual Reset Watchdog Backup 5.5 V - 40 C + 125 C 10 % TPS38700 Reel, Cut Tape, MouseReel
Texas Instruments Supervisory Circuits Proc Sup Circuit W/ Window Watchdog 13 516In Stock
Min.: 1
Mult.: 1
: 3 000

Voltage Supervisory SMD/SMT SOT-23-6 4.55 V 1 Input Active Low, Open Drain No Manual Reset Watchdog No Backup 25 ms 6 V - 40 C + 125 C 2.4 % TPS3813 AEC-Q100 Reel, Cut Tape, MouseReel
Texas Instruments Supervisory Circuits Quad Supply Vltg Sup A 595-TPS386000RGPR A 595-TPS386000RGPR 10 055In Stock
Min.: 1
Mult.: 1
: 250

Voltage Supervisory SMD/SMT QFN-20 Adjustable 4 Input Active Low, Open Drain Manual Reset Watchdog No Backup 300 ms 6.5 V - 40 C + 125 C 0.25 % TPS386000 Reel, Cut Tape, MouseReel
Microchip Technology Supervisory Circuits Supervisor Push-Pull Active Low 2 620In Stock
Min.: 1
Mult.: 1
: 3 000

Voltage Supervisory SMD/SMT SOT-23-3 4.625 V 1 Input Active Low, Push-Pull No Manual Reset No Watchdog No Backup 350 ms 5.5 V - 40 C + 85 C Reel, Cut Tape, MouseReel

Microchip Technology Supervisory Circuits Active low Open-Drain with Internal 4.7k Pull-up, WDI, MR (WDI = 25600ms, reset delay = 1600ms, Vtrpd - 2.0V) 5 625In Stock
Min.: 1
Mult.: 1
: 3 000

Voltage Supervisory SMD/SMT SOT-23-5 2 V 1 Input Active Low, Open Drain Manual Reset Watchdog No Backup 200 ms 5.5 V - 40 C + 85 C MCP131X AEC-Q100 Reel, Cut Tape, MouseReel

Microchip Technology Supervisory Circuits Active low P-P, WDI, MR (WDI = 1600ms, reset delay = 200ms, Vtrpd - 2.7V) 4 213In Stock
Min.: 1
Mult.: 1
: 3 000

Voltage Supervisory SMD/SMT SOT-23-5 2.7 V 1 Input Active Low, Push-Pull Manual Reset Watchdog No Backup 200 ms 5.5 V - 40 C + 125 C MCP1316 AEC-Q100 Reel, Cut Tape

Microchip Technology Supervisory Circuits Open Drain 9 459In Stock
Min.: 1
Mult.: 1
: 3 000

Voltage Detector SMD/SMT SC70-3 2.63 V 1 Input Active Low, Open Drain No Manual Reset No Watchdog No Backup 5.5 V - 40 C + 125 C MCP111 AEC-Q100 Reel, Cut Tape, MouseReel

Microchip Technology Supervisory Circuits Active low Open-drain, WDI, MR (WDI = 1600ms, reset delay = 200ms, Vtrpd - 3.0V) 2 590In Stock
Min.: 1
Mult.: 1
: 3 000

Voltage Supervisory SMD/SMT SOT-23-5 3 V 1 Input Active Low, Open Drain Manual Reset Watchdog No Backup 200 ms 5.5 V - 40 C + 125 C MCP1320 AEC-Q100 Reel, Cut Tape

Microchip Technology Supervisory Circuits ACTIVE LO/HI O-D P-P WDI 8 824In Stock
Min.: 1
Mult.: 1
: 3 000

Voltage Supervisory SMD/SMT SOT-23-5 2.9 V 1 Input Active High, Active Low, Open Drain, Push-Pull No Manual Reset Watchdog No Backup 200 ms 5.5 V - 40 C + 125 C MCP1321 AEC-Q100 Reel, Cut Tape, MouseReel