FPGA - Field Programmable Gate Array

Results: 1 812
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Number of Logic Elements Adaptive Logic Modules - ALMs Embedded Memory Number of I/Os Supply Voltage - Min Supply Voltage - Max Minimum Operating Temperature Maximum Operating Temperature Data Rate Number of Transceivers Mounting Style Package/Case Packaging
AMD / Xilinx FPGA - Field Programmable Gate Array XA6SLX45-3CSG324Q Non-Stocked Lead-Time 16 Weeks
Min.: 1
Mult.: 1

XA6SLX45 43661 LE 6822 ALM 2.04 Mbit 218 I/O 1.2 V 1.2 V - 40 C + 125 C 800 Mb/s SMD/SMT CSBGA-324
AMD / Xilinx FPGA - Field Programmable Gate Array XA6SLX45-3CSG484I Non-Stocked Lead-Time 16 Weeks
Min.: 1
Mult.: 1

XA6SLX45 43661 LE 6822 ALM 2.04 Mbit 320 I/O 1.2 V 1.2 V - 40 C + 100 C 800 Mb/s SMD/SMT CSBGA-484
AMD / Xilinx FPGA - Field Programmable Gate Array XA6SLX45-3FGG484I Non-Stocked Lead-Time 16 Weeks
Min.: 1
Mult.: 1

XA6SLX45 43661 LE 6822 ALM 2.04 Mbit 320 I/O 1.2 V 1.2 V - 40 C + 100 C 800 Mb/s SMD/SMT FCBGA-484
AMD / Xilinx FPGA - Field Programmable Gate Array XA6SLX45-3FGG484Q Non-Stocked Lead-Time 16 Weeks
Min.: 1
Mult.: 1

XA6SLX45 43661 LE 6822 ALM 2.04 Mbit 320 I/O 1.2 V 1.2 V - 40 C + 125 C 800 Mb/s SMD/SMT FCBGA-484
AMD / Xilinx FPGA - Field Programmable Gate Array XA6SLX75-2CSG484Q Non-Stocked Lead-Time 16 Weeks
Min.: 1
Mult.: 1

XA6SLX75 74637 LE 11662 ALM 3.02 Mbit 280 I/O 1.2 V 1.2 V - 40 C + 125 C 800 Mb/s SMD/SMT CSBGA-484
AMD / Xilinx FPGA - Field Programmable Gate Array XA6SLX75-2FGG484Q Non-Stocked Lead-Time 16 Weeks
Min.: 1
Mult.: 1

XA6SLX75 74637 LE 11662 ALM 3.02 Mbit 280 I/O 1.2 V 1.2 V - 40 C + 125 C 800 Mb/s SMD/SMT FCBGA-484
AMD / Xilinx FPGA - Field Programmable Gate Array XA6SLX75-3CSG484Q Non-Stocked Lead-Time 16 Weeks
Min.: 1
Mult.: 1

XA6SLX75 74637 LE 11662 ALM 3.02 Mbit 280 I/O 1.2 V 1.2 V - 40 C + 125 C 800 Mb/s SMD/SMT CSBGA-484
AMD / Xilinx FPGA - Field Programmable Gate Array XA6SLX75-3FGG484Q Non-Stocked Lead-Time 16 Weeks
Min.: 1
Mult.: 1

XA6SLX75 74637 LE 11662 ALM 3.02 Mbit 280 I/O 1.14 V 1.26 V - 40 C + 125 C SMD/SMT FCBGA-484
AMD / Xilinx FPGA - Field Programmable Gate Array XA7A100T-1CSG324I Non-Stocked Lead-Time 52 Weeks
Min.: 1
Mult.: 1

XA7A100T 101440 LE 15850 ALM 4.75 Mbit 210 I/O 950 mV 1.05 V - 40 C + 100 C SMD/SMT CSBGA-324
AMD / Xilinx FPGA - Field Programmable Gate Array XA7A100T-2CSG324I Non-Stocked Lead-Time 52 Weeks
Min.: 1
Mult.: 1

XA7A100T 101440 LE 15850 ALM 4.75 Mbit 210 I/O 950 mV 1.05 V - 40 C + 100 C SMD/SMT CSBGA-324
AMD / Xilinx FPGA - Field Programmable Gate Array XA7A100T-2FGG484I Non-Stocked Lead-Time 52 Weeks
Min.: 1
Mult.: 1

XA7A100T 101440 LE 15850 ALM 4.75 Mbit 285 I/O 1 V 1 V - 40 C + 100 C 1.25 Gb/s 4 Transceiver SMD/SMT FCBGA-484
AMD / Xilinx FPGA - Field Programmable Gate Array XA7S100-1FGGA676Q Non-Stocked Lead-Time 52 Weeks
Min.: 1
Mult.: 1

XA7S100 102400 LE 16000 ALM 4.22 Mbit 400 I/O 1 V 1 V - 40 C + 125 C SMD/SMT FBGA-676
AMD / Xilinx FPGA - Field Programmable Gate Array XA7S100-2FGGA676I Non-Stocked Lead-Time 52 Weeks
Min.: 1
Mult.: 1

XA7S100 102400 LE 16000 ALM 4.22 Mbit 400 I/O 1 V 1 V - 40 C + 100 C SMD/SMT FBGA-676
AMD / Xilinx FPGA - Field Programmable Gate Array XAAU10P-L1FFVB676I Non-Stocked Lead-Time 52 Weeks
Min.: 1
Mult.: 1

XAAU10P 0 bit
AMD / Xilinx FPGA - Field Programmable Gate Array XAAU10P-L1SBVB484I Non-Stocked Lead-Time 52 Weeks
Min.: 1
Mult.: 1

XAAU10P 0 bit
AMD / Xilinx FPGA - Field Programmable Gate Array XAAU15P-L1FFVB676I Non-Stocked Lead-Time 52 Weeks
Min.: 1
Mult.: 1

XAAU15P 0 bit
AMD / Xilinx FPGA - Field Programmable Gate Array XAAU15P-L1SBVB484I Non-Stocked Lead-Time 52 Weeks
Min.: 1
Mult.: 1

XAAU15P 0 bit
AMD / Xilinx FPGA - Field Programmable Gate Array XC4VFX12-10SF363I Non-Stocked Lead-Time 40 Weeks
Min.: 1
Mult.: 1
XC4VFX12 12312 LE 5472 ALM 648 kbit 240 I/O 1.2 V 1.2 V - 40 C + 100 C SMD/SMT FBGA-363
AMD / Xilinx FPGA - Field Programmable Gate Array XC4VFX20-10FF672I Non-Stocked Lead-Time 40 Weeks
Min.: 1
Mult.: 1
XC4VFX20 19224 LE 8544 ALM 1.2 Mbit 320 I/O 1.2 V 1.2 V - 40 C + 100 C 6.5 Gb/s 8 Transceiver SMD/SMT FBGA-672
AMD / Xilinx FPGA - Field Programmable Gate Array XC4VFX20-11FF672C Non-Stocked Lead-Time 40 Weeks
Min.: 1
Mult.: 1
XC4VFX20 19224 LE 8544 ALM 1.2 Mbit 320 I/O 1.2 V 1.2 V 0 C + 85 C 6.5 Gb/s 8 Transceiver SMD/SMT FBGA-672
AMD / Xilinx FPGA - Field Programmable Gate Array XC4VFX20-11FF672I Non-Stocked Lead-Time 40 Weeks
Min.: 1
Mult.: 1
XC4VFX20 19224 LE 8544 ALM 1.2 Mbit 320 I/O 1.2 V 1.2 V - 40 C + 100 C 6.5 Gb/s 8 Transceiver SMD/SMT FBGA-672
AMD / Xilinx FPGA - Field Programmable Gate Array XC4VFX40-10FF672C Connect to S1 BOM Non-Stocked Lead-Time 40 Weeks
Min.: 1
Mult.: 1
XC4VFX40 41904 LE 18624 ALM 2.53 Mbit 352 I/O 1.2 V 1.2 V 0 C + 85 C 6.5 Gb/s 12 Transceiver SMD/SMT FBGA-672
AMD / Xilinx FPGA - Field Programmable Gate Array XC4VFX40-10FF1152I Connect to S1 BOM Non-Stocked Lead-Time 40 Weeks
Min.: 1
Mult.: 1
XC4VFX40 41904 LE 18624 ALM 2.53 Mbit 448 I/O 1.14 V 1.26 V - 40 C + 100 C 6.5 Gb/s 12 Transceiver SMD/SMT FBGA-1152
AMD / Xilinx FPGA - Field Programmable Gate Array XC4VFX60-10FF672C Non-Stocked Lead-Time 40 Weeks
Min.: 1
Mult.: 1
XC4VFX60 56880 LE 25280 ALM 4.08 Mbit 352 I/O 1.14 V 1.26 V 0 C + 85 C 6.5 Gb/s 16 Transceiver SMD/SMT FBGA-672
AMD / Xilinx FPGA - Field Programmable Gate Array XC4VFX60-10FF672I Non-Stocked Lead-Time 40 Weeks
Min.: 1
Mult.: 1
XC4VFX60 56880 LE 25280 ALM 4.08 Mbit 352 I/O 1.14 V 1.26 V - 40 C + 100 C 6.5 Gb/s 16 Transceiver SMD/SMT FBGA-672