FPGA - Field Programmable Gate Array

Results: 4 244
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Number of Logic Elements Adaptive Logic Modules - ALMs Embedded Memory Number of I/Os Supply Voltage - Min Supply Voltage - Max Minimum Operating Temperature Maximum Operating Temperature Data Rate Number of Transceivers Mounting Style Package/Case Qualification Packaging
Lattice FPGA - Field Programmable Gate Array Lattice CertusPro -NX General Purpose FPGA on Nexus platform (28nm FD-SOI) 5In Stock
40Expected 26/05/2027
Min.: 1
Mult.: 1

CertusPro-NX 100000 LE 3.66 Mbit 299 I/O 950 mV 1.05 V - 40 C + 100 C SMD/SMT FCBGA-672 Tray
Lattice FPGA - Field Programmable Gate Array iCE40HX 1280 LUTs 1.2V Ultra Low-Power 26In Stock
600Expected 17/06/2027
Min.: 1
Mult.: 1

iCE40HX 1280 LE 640 ALM 64 kbit 96 I/O 1.14 V 1.26 V - 40 C + 100 C SMD/SMT TQFP-144 Tray
Lattice FPGA - Field Programmable Gate Array iCE40HX 3520 LUTs 1.2V Ultra Low-Power 16In Stock
2 220Expected 17/05/2027
Min.: 1
Mult.: 1
Max.: 90

iCE40HX 3520 LE 1760 ALM 80 kbit 107 I/O 1.14 V 1.26 V - 40 C + 100 C SMD/SMT TQFP-144 Tray
Lattice FPGA - Field Programmable Gate Array iCE40LP Ultra Low Power 1280 LUTs 1.2V 24In Stock
Min.: 1
Mult.: 1

iCE40LP 1280 LE 640 ALM 64 kbit 62 I/O 1.14 V 1.26 V - 40 C + 100 C SMD/SMT CSBGA-81 Tray
Lattice FPGA - Field Programmable Gate Array iCE40LP 1280 LUTs 1.2V Ultra Low-Power 24In Stock
490Expected 15/02/2027
Min.: 1
Mult.: 1

iCE40LP 1280 LE 640 ALM 64 kbit 63 I/O 1.14 V 1.26 V - 40 C + 100 C SMD/SMT UCBGA-81 Tray
Lattice FPGA - Field Programmable Gate Array iCE40LP Ultra LowPwr 384 LUTs 1.2V 579In Stock
Min.: 1
Mult.: 1

iCE40LP 384 LE 192 ALM 0 bit 37 I/O 1.14 V 1.26 V - 40 C + 100 C SMD/SMT UCBGA-49 Tray
Lattice FPGA - Field Programmable Gate Array Auto Grade (AEC-Q100 ) MachXO640C 3In Stock
180Expected 10/09/2026
Min.: 1
Mult.: 1

LAMXO640C 640 LE 320 ALM 0 bit 74 I/O 1.71 V 3.465 V - 40 C + 125 C SMD/SMT TQFP-100 AEC-Q100 Tray
Lattice FPGA - Field Programmable Gate Array Auto Grade LatticeXP2-5E 5In Stock
60Expected 12/05/2027
Min.: 1
Mult.: 1

LAXP2 5000 LE 2500 ALM 166 kbit 100 I/O 1.14 V 1.26 V - 40 C + 125 C SMD/SMT TQFP-144 AEC-Q100 Tray
Lattice FPGA - Field Programmable Gate Array 256 LUTs 22 I/O 1.2V -1 Speed 19In Stock
980Expected 03/09/2027
Min.: 1
Mult.: 1

LCMXO2 256 LE 128 ALM 0 bit 21 I/O 1.14 V 1.26 V - 40 C + 100 C SMD/SMT QFN-32 Tray
Lattice FPGA - Field Programmable Gate Array Lattice MachXO3LF ; 9400 LUTs; 1.2V 2In Stock
Min.: 1
Mult.: 1

LCMXO3LF 9400 LE 4700 ALM 432 kbit 384 I/O 1.14 V 1.26 V - 40 C + 100 C 900 Mb/s SMD/SMT CABGA-484 Tray
Lattice FPGA - Field Programmable Gate Array Lattice Certus -NX General Purpose FPGA on Nexus platform (28nm FD-SOI) 1In Stock
Min.: 1
Mult.: 1

LFD2NX-17 17000 LE 432 kbit 71 I/O 1 V 1 V - 40 C + 100 C 1.5 Gb/s SMD/SMT csfBGA-121 Tray
Lattice FPGA - Field Programmable Gate Array Lattice Certus -NX General Purpose FPGA on Nexus platform (28nm FD-SOI) 9In Stock
119Expected 09/07/2027
Min.: 1
Mult.: 1

LFD2NX-40 39000 LE 0 bit 1 V 1 V - 40 C + 100 C SMD/SMT BGA-256 Tray
Lattice FPGA - Field Programmable Gate Array Lattice Certus -NX General Purpose FPGA on Nexus platform (28nm FD-SOI) 5In Stock
336Expected 16/06/2027
Min.: 1
Mult.: 1

LFD2NX-40 39000 LE 1.48 Mbit 150 I/O 950 mV 1.05 V - 40 C + 100 C SMD/SMT caBGA-196 Tray
Lattice FPGA - Field Programmable Gate Array 6K LUTs 190 I/O DSP 1.2V -6 I 7In Stock
360Expected 15/09/2026
Min.: 1
Mult.: 1

LFE2-6E 6000 LE 3000 ALM 55 kbit 190 I/O 1.14 V 1.26 V - 40 C + 100 C 622 Mb/s SMD/SMT FPBGA-256 Tray
Lattice FPGA - Field Programmable Gate Array 6K LUTs 190 I/O S-Ser DSP 1.2V -5 I 90In Stock
Min.: 1
Mult.: 1

LFE2-6SE 6000 LE 3000 ALM 55 kbit 750 I/O 1.14 V 1.26 V - 40 C + 100 C 622 Mb/s SMD/SMT FPBGA-256 Tray
Lattice FPGA - Field Programmable Gate Array 17.3K LUTs 222 I/O 1.2V -6 Speed IND 3In Stock
Min.: 1
Mult.: 1

LFE3 17000 LE 8500 ALM 700 kbit 222 I/O 1.14 V 1.26 V - 40 C + 100 C 3.2 Gb/s SMD/SMT FPBGA-484 Tray
Lattice FPGA - Field Programmable Gate Array 66.5K LUTs 380 I/O SERDES1.2V -6Spd IND 2In Stock
40Expected 14/04/2027
Min.: 1
Mult.: 1

LFE3 67000 LE 33500 ALM 4.32 Mbit 380 I/O 1.14 V 1.26 V - 40 C + 100 C 3.2 Gb/s SMD/SMT FPBGA-672 Tray
Lattice FPGA - Field Programmable Gate Array 66.5K LUTs 380 I/O SERDES1.2V -7Spd IND 6In Stock
Min.: 1
Mult.: 1

LFE3 67000 LE 33500 ALM 4.32 Mbit 380 I/O 1.14 V 1.26 V - 40 C + 100 C 3.2 Gb/s SMD/SMT FPBGA-672 Tray
Lattice FPGA - Field Programmable Gate Array 92K LUTs 380 I/O SERDES1.2V -6Spd IND 1In Stock
40On Order
Min.: 1
Mult.: 1

LFE3 92000 LE 46000 ALM 4.32 Mbit 380 I/O 1.14 V 1.26 V - 40 C + 100 C 3.2 Gb/s SMD/SMT FPBGA-672 Tray
Lattice FPGA - Field Programmable Gate Array 66.5K LUTs 490 I/O SERDES1.2V -8Spd IND 23In Stock
Min.: 1
Mult.: 1

LFE3 67000 LE 33500 ALM 4.32 Mbit 490 I/O 1.14 V 1.26 V - 40 C + 100 C 3.2 Gb/s SMD/SMT FPBGA-1156 Tray
Lattice FPGA - Field Programmable Gate Array Lattice ECP5 ; 12k LUTs; 1.1V 15In Stock
90Expected 15/06/2027
Min.: 1
Mult.: 1

LFE5U 12000 LE 6000 ALM 576 kbit 197 I/O 1.045 V 1.155 V - 40 C + 100 C 3.2 Gb/s SMD/SMT CABGA-381 Tray
Lattice FPGA - Field Programmable Gate Array Lattice ECP5 ; 24.3K LUTs; 1.1V 1In Stock
1 547On Order
Min.: 1
Mult.: 1
Max.: 30

LFE5U 24000 LE 12000 ALM 1008 kbit 197 I/O 1.045 V 1.155 V - 40 C + 100 C 3.2 Gb/s SMD/SMT CABGA-256 Tube
Lattice FPGA - Field Programmable Gate Array Lattice ECP5 ; 43.8K LUTs; 1.1V 5In Stock
119On Order
Min.: 1
Mult.: 1

LFE5U 44000 LE 22000 ALM 1.9 Mbit 197 I/O 1.045 V 1.155 V - 40 C + 100 C 3.2 Gb/s SMD/SMT CABGA-256 Tube
Lattice FPGA - Field Programmable Gate Array ECP5 FPGA 45K LUTs, 381caBGA 4In Stock
180Expected 28/12/2026
Min.: 1
Mult.: 1

LFE5U 44000 LE 22000 ALM 1.9 Mbit 203 I/O 1.045 V 1.155 V - 40 C + 100 C 3.2 Gb/s SMD/SMT CABGA-381 Tray
Lattice FPGA - Field Programmable Gate Array Lattice ECP5 ; 83.6K LUTs; 1.1V 4In Stock
Min.: 1
Mult.: 1

LFE5U 84000 LE 42000 ALM 3.66 Mbit 365 I/O 1.045 V 1.155 V - 40 C + 100 C 3.2 Gb/s SMD/SMT CABGA-756 Tray