Load Switches Power Switch ICs - Power Distribution

Results: 532
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Type Number of Outputs Output Current Current Limit On Resistance - Max On Time - Max Off Time - Max Operating Supply Voltage Minimum Operating Temperature Maximum Operating Temperature Mounting Style Package/Case Series Qualification Packaging
Torex Semiconductor Power Switch ICs - Power Distribution Load Switch IC with ideal diode function 6 237In Stock
Min.: 1
Mult.: 1
: 5 000

Load Switch 1 Output 1 A 1.7 A 850 mOhms 1.5 V to 6 V - 40 C + 105 C SMD/SMT WLP-4-02 XC8111 Reel, Cut Tape, MouseReel
STMicroelectronics Power Switch ICs - Power Distribution Double-channel HSD with MultiSense analog feedback 4 799In Stock
Min.: 1
Mult.: 1
: 2 500

High Side 2 Output 2.5 A 34 A 80 mOhms 120 us 100 us 4 V to 28 V - 40 C + 150 C SMD/SMT PowerSSO-16 VND7040AJ AEC-Q100 Reel, Cut Tape, MouseReel
Toshiba Power Switch ICs - Power Distribution Load Switch 2.0A 1.1V to 5.5V 8 460In Stock
Min.: 1
Mult.: 1
: 5 000

Load Switch 1 Output 2 A 185 mOhms 2 ms 10 us 1.1 V to 5.5 V - 40 C + 85 C SMD/SMT WCSP-6 Reel, Cut Tape, MouseReel
Torex Semiconductor Power Switch ICs - Power Distribution 1A Output Current Push Button Smart Load Switch 3 878In Stock
Min.: 1
Mult.: 1
: 5 000

Smart High Side 1 Output 1 A 460 mOhms 1 s 3 s 1.8 V to 6 V - 40 C + 85 C SMD/SMT USP-8B06 XC6194 Reel, Cut Tape, MouseReel
Torex Semiconductor Power Switch ICs - Power Distribution 1A Output Current Push Button Smart Load Switch 3 808In Stock
Min.: 1
Mult.: 1
: 5 000

Load Switch 1 Output 1 A 460 mOhms 3 s 10 s 1.8 V to 6 V - 40 C + 85 C SMD/SMT USP-8B06 XC6194 Reel, Cut Tape, MouseReel

STMicroelectronics Power Switch ICs - Power Distribution OMNIFET III: fully protected low-side driver 12 417In Stock
Min.: 1
Mult.: 1
: 2 500

Low Side 2 Output 3.5 A 5 A 160 mOhms 8.9 us 13.2 us 4.5 V to 5.5 V - 40 C + 150 C SMD/SMT SOIC-8 VNLD5160-E AEC-Q100 Reel, Cut Tape, MouseReel
onsemi Power Switch ICs - Power Distribution SSOT-6 LOAD SW 20V 16 046In Stock
Min.: 1
Mult.: 1
Max.: 600
: 3 000

Load Switch 1 Output 1.8 A 125 mOhms 3 V to 20 V - 55 C + 150 C SMD/SMT SuperSOT-6 FDC6326L Reel, Cut Tape, MouseReel
Texas Instruments Power Switch ICs - Power Distribution 3.6V 3A 9mA A 595-TP S22925CNYPHR A 595- A 595-TPS22925CNYPHR 18 775In Stock
Min.: 1
Mult.: 1
: 250

Load Switch 1 Output 3 A 13 mOhms 900 us 3 us 650 mV to 3.6 V - 40 C + 105 C SMD/SMT DSBGA-6 TPS22925 Reel, Cut Tape, MouseReel

Microchip Technology Power Switch ICs - Power Distribution Low ON-Resist 3A Load Switch 6 343In Stock
Min.: 1
Mult.: 1
: 3 000

High Side 1 Output 3 A 40 mOhms 10 us 25 us 1.7 V to 5.5 V - 40 C + 125 C SMD/SMT WLCSP-6 Reel, Cut Tape, MouseReel
ROHM Semiconductor Power Switch ICs - Power Distribution 35V Voltage Resistance Regulator 4 494In Stock
Min.: 1
Mult.: 1
: 3 000

Load Switch 1 Output 500 mA 1.35 A 200 mOhms 10 ms 200 us 2.7 V to 3.6 V - 25 C + 85 C SMD/SMT SSOP-5 Reel, Cut Tape, MouseReel
Torex Semiconductor Power Switch ICs - Power Distribution 200mA Loard Switch with CL Discharge Built-in 3 804In Stock
Min.: 1
Mult.: 1
: 5 000

High Side 1 Output 400 mA 480 mA 425 mOhms 18 us 7.5 us 1.2 V to 6 V - 40 C + 85 C SMD/SMT USPN-4 Reel, Cut Tape, MouseReel
Toshiba Power Switch ICs - Power Distribution Load Switch 0.4A 1.1V to 5.5V 6 260In Stock
Min.: 1
Mult.: 1
: 5 000

High Side 1 Output - 150 mA 400 mA 85 mOhms 40 us 10 us 1.1 V to 5.5 V - 40 C + 85 C SMD/SMT WCSP-6 Reel, Cut Tape, MouseReel

Renesas / Dialog Power Switch ICs - Power Distribution 3 mm2 Integrated Power Switch w/ Pump 3 000In Stock
Min.: 1
Mult.: 1
: 3 000

Load Switch 1 Output 3 A 6 A 12 mOhms 1.96 ms 2.5 V to 5.5 V - 40 C + 85 C SMD/SMT TDFN-8 SLG59M308V Reel, Cut Tape, MouseReel
Texas Instruments Power Switch ICs - Power Distribution Ultra-Small Low-Vin Low rON Load Sw A 59 A 595-TPS22924BYZT 2 056In Stock
Min.: 1
Mult.: 1
: 3 000

Load Switch 1 Output 2 A 19.7 mOhms 111 us 3 us 750 mV to 3.6 V - 40 C + 85 C SMD/SMT DSBGA-6 TPS22924B Reel, Cut Tape, MouseReel
Texas Instruments Power Switch ICs - Power Distribution 2-ch 5.7-V 6-A 14 -m ohm load switch w 3 959In Stock
Min.: 1
Mult.: 1
: 3 000

Load Switch 2 Output 6 A 18 mOhms 2.39 ms 3 us 600 mV to 5.7 V - 40 C + 105 C SMD/SMT WSON-14 TPS22976 Reel, Cut Tape, MouseReel
Torex Semiconductor Power Switch ICs - Power Distribution Low Quiescent Current Load Switch 5 160In Stock
Min.: 1
Mult.: 1
: 3 000

Load Switch 1 Output 200 mA 300 mA 900 mOhms 13 us 4 us 1.8 V to 6 V - 40 C + 85 C SMD/SMT SSOT-24-4 Reel, Cut Tape, MouseReel
Renesas / Dialog Power Switch ICs - Power Distribution 3 mm2 Integrated Power Switch w/ Pump 2 789In Stock
Min.: 1
Mult.: 1
: 3 000

Load Switch 1 Output 7 A 8.5 mOhms 1.96 ms 2.5 V to 5.5 V - 20 C + 70 C SMD/SMT TDFN-8 SLG59M1456V Reel, Cut Tape, MouseReel
Texas Instruments Power Switch ICs - Power Distribution 5.5-V 2-A 60-mohm 10 -nA leakage load A A 595-TPS22916CNYFPR 1 247In Stock
Min.: 1
Mult.: 1
: 250

Load Switch 1 Output 2 A 80 mOhms 115 us 5 us 1 V to 5.5 V - 40 C + 85 C SMD/SMT DSBGA-4 TPS22916 Reel, Cut Tape, MouseReel
Texas Instruments Power Switch ICs - Power Distribution 5.5-V 2-A 40-mohm lo ad switch with adj 3 162In Stock
Min.: 1
Mult.: 1
: 3 000

Adjustable Current Limited Load Switch 1 Output 2.7 A 3.5 A 116 mOhms 800 us 20 us - 40 C + 125 C SMD/SMT DSBGA-6 TPS22950 Reel, Cut Tape, MouseReel
Texas Instruments Power Switch ICs - Power Distribution 5.5V 6A Dual Load S witch A 595-TPS22976 A 595-TPS22976NDPUR 1 880In Stock
Min.: 1
Mult.: 1
: 250

Load Switch 2 Output 6 A 18 mOhms 2.39 ms 3 us 600 mV to 5.7 V - 40 C + 105 C SMD/SMT WSON-14 TPS22976 Reel, Cut Tape, MouseReel

Vishay Semiconductors Power Switch ICs - Power Distribution 2A Dual Slew Rate Ctrl Load Switch 2 900In Stock
Min.: 1
Mult.: 1
: 3 000

Load Switch 2 Output 2 A 2.4 A 76 mOhms 210 us 1 us 1.1 V to 5.5 V - 40 C + 85 C SMD/SMT TDFN-8 Reel, Cut Tape, MouseReel
Renesas / Dialog Power Switch ICs - Power Distribution 1.6 mm2 PKG, Dual Ch Power Switch w/ Pum 3 821In Stock
Min.: 1
Mult.: 1
: 3 000

Load Switch 1 Output 1 A 65 mOhms 11.7 ms 2.5 V to 5.5 V - 40 C + 85 C SMD/SMT TDFN-8 SLG59M1446V Reel, Cut Tape, MouseReel

Vishay / Siliconix Power Switch ICs - Power Distribution Slew Rate Controled Loadswitch 3 240In Stock
Min.: 1
Mult.: 1
: 3 000

1 Output 1.2 A 35 mOhms 1.2 ms 1 us 800 mV to 2.5 V - 40 C + 85 C SMD/SMT WCSP-4 SIP3245x Reel, Cut Tape, MouseReel
Monolithic Power Systems (MPS) Power Switch ICs - Power Distribution High-Efficiency,Dual, 2A, 0.5V-5.5V, Low IQ,Load Switch 117In Stock
Min.: 1
Mult.: 1
: 3 000

Load Switch 2 Output 2 A 3.6 A 30 mOhms 2 ms 90 ms 500 mV to 5.5 V - 40 C + 125 C SMD/SMT CSP-8 MP5090 Reel, Cut Tape
Analog Devices Power Switch ICs - Power Distribution 600mA Load Switch Rev Current Protection 2 341In Stock
Min.: 1
Mult.: 1
Max.: 2 341

High Side 1 Output 1.1 A 95 mOhms 5 us 1.1 V to 3.6 V - 40 C + 85 C SMD/SMT WLCSP-4 ADP195 Reel, Cut Tape, MouseReel