Analogue Switch ICs

 Analogue Switch ICs
Analog Switch ICs are available at Mouser from leading manufacturers. Mouser is an authorized distributor for many Analog Switch ICs manufacturers, including Analog Devices Inc., Nexperia, Texas Instruments, Vishay & more.
More...

Please view our large selection of analog switch ICs below.
Results: 2 683
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Package/Case Number of Channels Configuration On Resistance - Max Supply Voltage - Min Supply Voltage - Max Minimum Dual Supply Voltage Maximum Dual Supply Voltage On Time - Max Off Time - Max Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging
Analog Devices Analogue Switch ICs +/-15V QUAD SPDT SWITCH, INDW ENABLE 358In Stock
Min.: 1
Mult.: 1
Max.: 362
: 1 000

SMD/SMT TSSOP-20 4 Channel 4 x SPDT 190 Ohms 5 V 16.5 V 5 V 16.5 V 140 ns 45 ns - 40 C + 125 C ADG1234 Reel, Cut Tape, MouseReel
Analog Devices Analogue Switch ICs +/- 15V DUAL SPDT LOW CAP I.C. 3In Stock
4 000Expected 10/03/2027
Min.: 1
Mult.: 1
Max.: 4 038
: 500

SMD/SMT LFCSP-12 2 Channel 2 x SPDT 190 Ohms 5 V 16.5 V 5 V 16.5 V 150 ns 90 ns - 40 C + 125 C ADG1236 Reel, Cut Tape, MouseReel
Analog Devices Analogue Switch ICs +/- 15V DUAL SPDT LOW CAP I.C. 192In Stock
192Expected 02/09/2026
Min.: 1
Mult.: 1
Max.: 386

SMD/SMT TSSOP-16 2 Channel 2 x SPDT 190 Ohms 5 V 16.5 V 5 V 16.5 V 150 ns 90 ns - 40 C + 125 C ADG1236 Tube
Analog Devices Analogue Switch ICs +/- 15V DUAL SPDT LOW CAP I.C. 38In Stock
2 000Expected 11/12/2026
Min.: 1
Mult.: 1
Max.: 2 038
: 1 000

SMD/SMT TSSOP-16 2 Channel 2 x SPDT 190 Ohms 5 V 16.5 V 5 V 16.5 V 150 ns 90 ns - 40 C + 125 C ADG1236 Reel, Cut Tape, MouseReel
Analog Devices Analogue Switch ICs +/-15V QUAD SWITCH/MUX, STD PERFORMANCE 284In Stock
Min.: 1
Mult.: 1
Max.: 284

SMD/SMT TSSOP-16 4 Channel 4 x SPST 200 Ohms 5 V 16.5 V 5 V 16.5 V 125 ns 50 ns - 40 C + 105 C ADG1311 Tube
Analog Devices Analogue Switch ICs +/-15V QUAD SWITCH/MUX, STD PERFORMANCE 129In Stock
1 000Expected 26/08/2026
Min.: 1
Mult.: 1
Max.: 1 129
: 1 000

SMD/SMT TSSOP-16 4 Channel 4 x SPST 200 Ohms 5 V 16.5 V 5 V 16.5 V 125 ns 50 ns - 40 C + 105 C ADG1311 Reel, Cut Tape, MouseReel
Analog Devices Analogue Switch ICs +/-15V QUAD SWITCH/MUX, STD PERFORMANCE 331In Stock
Min.: 1
Mult.: 1
Max.: 331

SMD/SMT SOIC-16 4 Channel 4 x SPST 200 Ohms 5 V 16.5 V 5 V 16.5 V 125 ns 50 ns - 40 C + 105 C ADG1311 Tube
Analog Devices Analogue Switch ICs +/-15V QUAD SWITCH/MUX, STD PERFORMANCE 258In Stock
Min.: 1
Mult.: 1
Max.: 254
: 1 000

SMD/SMT TSSOP-16 4 Channel 4 x SPST 200 Ohms 5 V 16.5 V 5 V 16.5 V 125 ns 50 ns - 40 C + 105 C ADG1312 Reel, Cut Tape, MouseReel
Analog Devices Analogue Switch ICs +/-15V QUAD SWITCH/MUX, STD PERFORMANCE 608In Stock
Min.: 1
Mult.: 1
Max.: 608
: 1 000

SMD/SMT SOIC-16 4 Channel 4 x SPST 200 Ohms 5 V 16.5 V 5 V 16.5 V 125 ns 50 ns - 40 C + 105 C ADG1312 Reel, Cut Tape, MouseReel
Analog Devices Analogue Switch ICs 3+/-15V QUAD SWITCH/MUX, STD PERFORMANCE 24In Stock
Min.: 1
Mult.: 1
Max.: 24

SMD/SMT TSSOP-16 4 Channel 4 x SPST 200 Ohms 5 V 16.5 V 5 V 16.5 V 125 ns 50 ns - 40 C + 105 C ADG1313 Tube
Analog Devices Analogue Switch ICs +/-15V QUAD SWITCH/MUX, STD PERFORMANCE 304In Stock
Min.: 1
Mult.: 1
Max.: 304

SMD/SMT SOIC-16 4 Channel 4 x SPST 200 Ohms 5 V 16.5 V 5 V 16.5 V 125 ns 50 ns - 40 C + 105 C ADG1313 Tube
Analog Devices Analogue Switch ICs +/-15V QUAD SPDT SW, LOW 145In Stock
Min.: 1
Mult.: 1
Max.: 145

SMD/SMT SSOP-20 4 Channel 4 x SPDT 200 Ohms 5 V 16.5 V 5 V 16.5 V 130 ns 85 ns - 40 C + 105 C ADG1334 Tube
Analog Devices Analogue Switch ICs 1.5 ? On Resistance, 15 V/+12 V/ 5 V, iCMOS , Quad SPST Switch 10In Stock
1 152Expected 12/09/2026
Min.: 1
Mult.: 1
Max.: 1 162

SMD/SMT TSSOP-16 4 Channel 4 x SPST 1.8 Ohms 5 V 16.5 V 5 V 16.5 V 150 ns 120 ns - 40 C + 125 C ADG1411 Tube
Analog Devices Analogue Switch ICs 1.5 ? On Resistance, 15 V/+12 V/ 5 V, iCMOS , Quad SPST Switch 365In Stock
3 264On Order
Min.: 1
Mult.: 1
Max.: 3 563

SMD/SMT TSSOP-16 4 Channel 4 x SPST 1.8 Ohms 5 V 16.5 V 5 V 16.5 V 150 ns 120 ns - 40 C + 125 C ADG1413 Tube
Analog Devices Analogue Switch ICs 2.1 ? Maximum On Resistance, 15 V/+12/ 5 V iCMOS Dual SPST Switches 45In Stock
6 000Expected 16/10/2026
Min.: 1
Mult.: 1
Max.: 6 045
: 1 000

SMD/SMT MSOP-10 2 Channel 2 x SPST 2.4 Ohms 5 V 16.5 V 5 V 16.5 V 145 ns 145 ns - 40 C + 125 C ADG1421 Reel, Cut Tape, MouseReel
Analog Devices Analogue Switch ICs 2.1 ? Maximum On Resistance, 15 V/+12/ 5 V iCMOS Dual SPST Switches 26In Stock
600On Order
Min.: 1
Mult.: 1
Max.: 626

SMD/SMT MSOP-10 2 Channel 2 x SPST 2.4 Ohms 5 V 16.5 V 5 V 16.5 V 145 ns 145 ns - 40 C + 125 C ADG1423 Tube
Analog Devices Analogue Switch ICs +/-15V Triple SPDT Switch 5ohm 214In Stock
96On Order
Min.: 1
Mult.: 1
Max.: 334

SMD/SMT TSSOP-16 3 Channel 3 x SPDT 4.7 Ohms 5 V 16.5 V 5 V 16.5 V 170 ns 75 ns - 40 C + 125 C ADG1433 Tube
Analog Devices Analogue Switch ICs +/-15V Quad SPDT Switch 5ohm 22In Stock
36 000On Order
Min.: 1
Mult.: 1
Max.: 36 022
: 1 500

SMD/SMT LFCSP-20 4 Channel 4 x SPDT 4.7 Ohms 5 V 16.5 V 5 V 16.5 V 170 ns 75 ns - 40 C + 125 C ADG1434 Reel, Cut Tape, MouseReel
Analog Devices Analogue Switch ICs 1 ? Typical On Resistance, 5 V, +12 V, +5 V, and +3.3 V Quad SPST Switches 232In Stock
576On Order
Min.: 1
Mult.: 1
Max.: 808

SMD/SMT TSSOP-16 4 Channel 4 x SPST 1.2 Ohms 3.3 V 16 V 3.3 V 8 V 212 ns 137 ns - 40 C + 125 C ADG1611 Tube
Analog Devices Analogue Switch ICs 1 ? Typical On Resistance, 5 V, +12 V, +5 V, and +3.3 V Quad SPST Switches 184In Stock
1 000Expected 28/05/2027
Min.: 1
Mult.: 1
Max.: 1 184
: 1 000

SMD/SMT TSSOP-16 4 Channel 4 x SPST 1.2 Ohms 3.3 V 16 V 3.3 V 8 V 212 ns 137 ns - 40 C + 125 C ADG1611 Reel, Cut Tape, MouseReel
Analog Devices Analogue Switch ICs 1 ? Typical On Resistance, 5 V, +12 V, +5 V, and +3.3 V Quad SPST Switches 4 415In Stock
Min.: 1
Mult.: 1
Max.: 4 415

SMD/SMT TSSOP-16 4 Channel 4 x SPST 1.2 Ohms 3.3 V 16 V 3.3 V 8 V 212 ns 137 ns - 40 C + 125 C ADG1612 Tube
Analog Devices Analogue Switch ICs 1 ? Typical On Resistance, 5 V, +12 V, +5 V, and +3.3 V Quad SPST Switches 365In Stock
2 000Expected 02/09/2026
Min.: 1
Mult.: 1
Max.: 2 365
: 1 000

SMD/SMT TSSOP-16 4 Channel 4 x SPST 1.2 Ohms 3.3 V 16 V 3.3 V 8 V 212 ns 137 ns - 40 C + 125 C ADG1612 Reel, Cut Tape, MouseReel
Analog Devices Analogue Switch ICs 1 ? Typical On Resistance, 5 V, +12 V, +5 V, and +3.3 V Quad SPST Switches 164In Stock
Min.: 1
Mult.: 1
Max.: 164

SMD/SMT TSSOP-16 4 Channel 4 x SPST 1.2 Ohms 3.3 V 16 V 3.3 V 8 V 212 ns 137 ns - 40 C + 125 C ADG1613 Tube
Analog Devices Analogue Switch ICs 4.5 ? RON, Quad SPDT 5 V, +12 V, +5 V, and +3.3 V Switch 61In Stock
2 700On Order
Min.: 1
Mult.: 1
Max.: 2 785

SMD/SMT TSSOP-20 4 Channel 4 x SPDT 5 Ohms 3.3 V 16 V 3.3 V 8 V 79 ns 199 ns - 40 C + 125 C ADG1634 Tube
Analog Devices Analogue Switch ICs Stacked Die, SPDT X 4 1 100In Stock
Min.: 1
Mult.: 1
Max.: 1 100
: 1 500

SMD/SMT LFCSP-24 4 Channel 4 x SPDT 4.6 Ohms, 5.2 Ohms 3.3 V 16 V 3.3 V 8 V 154 ns, 201 ns 195 ns, 241 ns - 40 C + 125 C ADG1634L Reel, Cut Tape, MouseReel