Analog Devices / Maxim Integrated Analogue Switch ICs

Results: 1 083
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Package/Case Number of Channels Configuration On Resistance - Max Supply Voltage - Min Supply Voltage - Max Minimum Dual Supply Voltage Maximum Dual Supply Voltage On Time - Max Off Time - Max Minimum Operating Temperature Maximum Operating Temperature Series Packaging

Analog Devices / Maxim Integrated Analogue Switch ICs Low-Voltage, Quad, SPDT, CMOS Analog Switch Replaces MAX333A 82In Stock
Min.: 1
Mult.: 1

SMD/SMT TSSOP-20 4 Channel 4 x SPDT 35 Ohms 2.7 V 15 V 2.7 V 8 V 130 ns 75 ns - 40 C + 85 C MAX394 Tube

Analog Devices / Maxim Integrated Analogue Switch ICs Low-Voltage, CMOS Analog Multiplexers/Sw 459In Stock
Min.: 1
Mult.: 1

SMD/SMT TSSOP-16 3 Channel 3 x SPDT 80 Ohms 2 V 12 V 2 V 6 V 200 ns 100 ns 0 C + 70 C MAX4583 Tube
Analog Devices / Maxim Integrated Analogue Switch ICs High-Current, 10Ohm, SPST, CMOS Analog S 213In Stock
Min.: 1
Mult.: 1
Max.: 213

SMD/SMT SOIC-8 1 Channel 1 x SPST 22 Ohms 9 V 40 V 4.5 V 20 V 200 ns 125 ns - 40 C + 85 C MAX4656 Tube

Analog Devices / Maxim Integrated Analogue Switch ICs 5 Ohm, Quad, SPST, CMOS Analog Switches 99In Stock
Min.: 1
Mult.: 1
Max.: 99

SMD/SMT SOIC-16 4 Channel 4 x SPST 4 Ohms 4.5 V 36 V 4.5 V 20 V 275 ns 175 ns 0 C + 70 C MAX4666 Tube

Analog Devices / Maxim Integrated Analogue Switch ICs 2Ohm, Quad, SPST, CMOS Analog Switches 167In Stock
Min.: 1
Mult.: 1
Max.: 167

SMD/SMT TSSOP-16 4 Channel 4 x SPST 1.6 Ohms 2.7 V 11 V 2.7 V 5.5 V 350 ns 150 ns - 40 C + 85 C MAX4679 Tube
Analog Devices / Maxim Integrated Analogue Switch ICs 4.5 Ohm Quad SPST Analog Switches in UCS 1 044In Stock
Min.: 1
Mult.: 1
Max.: 1 044
: 2 500

SMD/SMT UCSP-16 4 Channel 4 x SPST 3 Ohms 1.8 V 5.5 V 80 ns 40 ns - 40 C + 85 C MAX4739 Reel, Cut Tape, MouseReel

Analog Devices / Maxim Integrated Analogue Switch ICs Low-Voltage, CMOS Analog Multiplexers/Sw 194In Stock
Min.: 1
Mult.: 1
Max.: 194

SMD/SMT QSOP-16 3 Channel 3 x SPDT 100 Ohms 2.7 V 16 V 2.7 V 8 V 175 ns 150 ns 0 C + 70 C MAX4053 Tube

Analog Devices / Maxim Integrated Analogue Switch ICs Quad SPST CMOS Analog Switches 212In Stock
Min.: 1
Mult.: 1
Max.: 212
: 2 500

SMD/SMT SOIC-16 4 Channel 4 x SPST 200 Ohms 9 V 36 V 4.5 V 18 V 600 ns 450 ns - 40 C + 85 C DG201A Reel, Cut Tape, MouseReel
Analog Devices / Maxim Integrated Analogue Switch ICs DisplayPort/PCIe Passive Switches 151In Stock
Min.: 1
Mult.: 1

SMD/SMT TQFN-EP-56 12 Channel 6 x DPDT 8 Ohms 3 V 3.6 V 120 ns 50 ns - 40 C + 85 C MAX4928B Tray
Analog Devices / Maxim Integrated Analogue Switch ICs Dual High Voltage Analog Pulser 17In Stock
Min.: 1
Mult.: 1
Max.: 17

SMD/SMT TQFP-64 MAX14807 Tray
Analog Devices / Maxim Integrated Analogue Switch ICs Precision, Dual, High-Speed Analog Switc 52In Stock
Min.: 1
Mult.: 1

Through Hole PDIP-16 2 Channel 2 x SPDT 35 Ohms 10 V 30 V 4.5 V 20 V 150 ns 100 ns - 40 C + 85 C MAX303 Tube
Analog Devices / Maxim Integrated Analogue Switch ICs Force-Sense Switches 40In Stock
Min.: 1
Mult.: 1

SMD/SMT SOIC-Narrow-16 3 Channel 2 x 3PST 60 Ohms 9 V 40 V 4.5 V 20 V 300 ns 300 ns - 40 C + 85 C MAX4554 Tube

Analog Devices / Maxim Integrated Analogue Switch ICs IMPROVED, QUAD, SPST ANALOG SWITCHES 5 617In Stock
Min.: 1
Mult.: 1
Max.: 5 617
: 2 500

SMD/SMT SOIC-16 4 Channel 4 x SPST 45 Ohms 10 V 30 V 4.5 V 20 V 175 ns 145 ns - 40 C + 85 C DG412 Reel, Cut Tape, MouseReel
Analog Devices / Maxim Integrated Analogue Switch ICs IMPROVED, QUAD, SPST ANALOG SWITCHES 2 911In Stock
Min.: 1
Mult.: 1
Max.: 2 911

SMD/SMT SOIC-Narrow-16 4 Channel 4 x SPST 85 Ohms 10 V 30 V 4.5 V 20 V 250 ns 120 ns 0 C + 70 C DG444 Tube
Analog Devices / Maxim Integrated Analogue Switch ICs IMPROVED, QUAD, SPST ANALOG SWITCHES 4 041In Stock
Min.: 1
Mult.: 1
Max.: 4 048

SMD/SMT SOIC-Narrow-16 4 Channel 4 x SPST 85 Ohms 10 V 30 V 4.5 V 20 V 250 ns 120 ns - 40 C + 85 C DG444 Tube

Analog Devices / Maxim Integrated Analogue Switch ICs Octal SPST Beyond the Rails Switch 6 909In Stock
Min.: 1
Mult.: 1
: 2 500

SMD/SMT TQFN-28 8 Channel 8 x SPST 1 Ohms 1.6 V 5.5 V 5.5 us 35 us - 40 C + 85 C MAX14662 Reel, Cut Tape, MouseReel
Analog Devices / Maxim Integrated Analogue Switch ICs Ultra-Small, Low-RON, Beyond-the-Rails , 7 752In Stock
Min.: 1
Mult.: 1
Max.: 2 500
: 2 500

SMD/SMT TDFN-EP-10 4 Channel 2 x DPDT 550 mOhms 1.6 V 5.5 V 250 us 30 us - 40 C + 85 C MAX14689 Reel, Cut Tape, MouseReel

Analog Devices / Maxim Integrated Analogue Switch ICs Above- and Below-the-Rails Low On-Resis 11 005In Stock
Min.: 1
Mult.: 1
Max.: 2 500
: 2 500

SMD/SMT TDFN-8 1 Channel 1 x SPST 1 Ohms 3 V 5.5 V 25 V 25 V 300 us 1 ms - 40 C + 85 C MAX14759 Reel, Cut Tape, MouseReel

Analog Devices / Maxim Integrated Analogue Switch ICs 10Ohm, Quad, SPST, CMOS Analog Switches 3 672In Stock
Min.: 1
Mult.: 1
: 2 500

SMD/SMT TSSOP-16 4 Channel 4 x SPST 10 Ohms 4.5 V 30 V 4.5 V 20 V 225 ns 185 ns - 40 C + 85 C MAX314 Reel, Cut Tape, MouseReel
Analog Devices / Maxim Integrated Analogue Switch ICs Precision, Single-Supply, SPST Analog Sw 4 000In Stock
Min.: 1
Mult.: 1
: 2 500

SMD/SMT SOIC-8 2 Channel 2 x SPST 60 Ohms 2.7 V 16 V 150 ns 100 ns 0 C + 70 C MAX323 Reel, Cut Tape, MouseReel
Analog Devices / Maxim Integrated Analogue Switch ICs Precision, Single-Supply, SPST Analog Sw 3 982In Stock
Min.: 1
Mult.: 1

SMD/SMT SOIC-8 2 Channel 2 x SPST 60 Ohms 2.7 V 16 V 150 ns 100 ns - 40 C + 85 C MAX323 Tube
Analog Devices / Maxim Integrated Analogue Switch ICs Precision, Single-Supply, SPST Analog Sw 5 167In Stock
Min.: 1
Mult.: 1
Max.: 5 167
: 2 500

SMD/SMT SOIC-8 2 Channel 2 x SPST 60 Ohms 2.7 V 16 V 150 ns 100 ns - 40 C + 85 C MAX323 Reel, Cut Tape, MouseReel
Analog Devices / Maxim Integrated Analogue Switch ICs Precision, Single-Supply, SPST Analog Sw 3 952In Stock
Min.: 1
Mult.: 1
: 2 500

SMD/SMT UMAX-8 2 Channel 2 x SPST 60 Ohms 2.7 V 16 V 150 ns 100 ns 0 C + 70 C MAX325 Reel, Cut Tape, MouseReel

Analog Devices / Maxim Integrated Analogue Switch ICs Precision, Quad, SPDT, CMOS Analog Switc 2 355In Stock
Min.: 1
Mult.: 1
: 2 500

SMD/SMT TSSOP-20 4 Channel 4 x SPDT 175 Ohms 10 V 30 V 4.5 V 20 V 1 us 500 ns 0 C + 70 C MAX333A Reel, Cut Tape, MouseReel

Analog Devices / Maxim Integrated Analogue Switch ICs Low-Voltage, Single-Supply Dual SPST/SPD 14 819In Stock
Min.: 1
Mult.: 1
Max.: 2 500
: 2 500

SMD/SMT SOT-23-6 1 Channel 1 x SPDT 60 Ohms 2.7 V 12 V 100 ns 75 ns - 40 C + 85 C MAX4544 Reel, Cut Tape, MouseReel