Analog Devices / Maxim Integrated Analogue Switch ICs

Results: 1 083
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Package/Case Number of Channels Configuration On Resistance - Max Supply Voltage - Min Supply Voltage - Max Minimum Dual Supply Voltage Maximum Dual Supply Voltage On Time - Max Off Time - Max Minimum Operating Temperature Maximum Operating Temperature Series Packaging

Analog Devices / Maxim Integrated Analogue Switch ICs Low-Voltage, Single-Supply Dual SPST/SPD 12 319In Stock
Min.: 1
Mult.: 1
Max.: 14 569
: 2 500

SMD/SMT SOT-23-6 1 Channel 1 x SPDT 60 Ohms 2.7 V 12 V 100 ns 75 ns - 40 C + 85 C MAX4544 Reel, Cut Tape, MouseReel
Analog Devices / Maxim Integrated Analogue Switch ICs 45 Ohm SPDT Analog Switch in SOT23-8 5 231In Stock
10 000Expected 23/12/2026
Min.: 1
Mult.: 1
Max.: 15 251
: 2 500

SMD/SMT SOT-23-8 1 Channel 1 x SPDT 45 Ohms 9 V 36 V 4.5 V 20 V 130 ns 130 ns - 40 C + 85 C MAX4649 Reel, Cut Tape, MouseReel

Analog Devices / Maxim Integrated Analogue Switch ICs 2.5 Ohm Quad, SPST, CMOS Analog Switches 2 744In Stock
Min.: 1
Mult.: 1
Max.: 2 744
: 2 000

SMD/SMT SSOP-16 4 Channel 4 x SPST 2.5 Ohms 4.5 V 36 V 4.5 V 20 V 275 ns 175 ns - 40 C + 85 C MAX4662 Reel, Cut Tape, MouseReel

Analog Devices / Maxim Integrated Analogue Switch ICs 3Ohm Single SPST Analog Switches 7 697In Stock
Min.: 1
Mult.: 1
Max.: 7 697
: 2 500

SMD/SMT SOT-23-6 1 Channel 1 x SPST 3 Ohms 2.7 V 5.5 V 2.7 V 5.5 V 375 ns 110 ns - 40 C + 85 C MAX4675 Reel, Cut Tape, MouseReel
Analog Devices / Maxim Integrated Analogue Switch ICs Quad SPDT Audio Switches 6 637In Stock
Min.: 1
Mult.: 1
Max.: 7 563
: 2 500

SMD/SMT TQFN-16 4 Channel 4 x SPDT 900 mOhms 1.6 V 5.5 V 70 ns 210 ns - 40 C + 85 C MAX4740 Reel, Cut Tape, MouseReel
Analog Devices / Maxim Integrated Analogue Switch ICs High-Bandwidth, Quad DPDT Switches 1 643In Stock
Min.: 1
Mult.: 1
Max.: 1 643
: 2 500

SMD/SMT TQFN-EP-16 8 Channel 4 x DPDT 3.5 Ohms 1.8 V 5.5 V 140 ns 50 ns - 40 C + 85 C MAX4761 Reel, Cut Tape, MouseReel

Analog Devices / Maxim Integrated Analogue Switch ICs Quad SPST CMOS Analog Switches 706In Stock
Min.: 1
Mult.: 1
Max.: 706
: 2 500

SMD/SMT SOIC-16 4 Channel 4 x SPST 200 Ohms 9 V 36 V 4.5 V 18 V 600 ns 450 ns 0 C + 70 C DG201A Reel, Cut Tape, MouseReel

Analog Devices / Maxim Integrated Analogue Switch ICs Quad SPST CMOS Analog Switches 389In Stock
Min.: 1
Mult.: 1
Max.: 389

SMD/SMT SOIC-16 4 Channel 4 x SPST 200 Ohms 9 V 36 V 4.5 V 18 V 600 ns 450 ns - 40 C + 85 C DG201A Tube

Analog Devices / Maxim Integrated Analogue Switch ICs Quad SPST CMOS Analog Switches 215In Stock
Min.: 1
Mult.: 1
Max.: 215

Through Hole PDIP-16 4 Channel 4 x SPST 175 Ohms 9 V 36 V 4.5 V 18 V 1 us 500 ns 0 C + 70 C DG211 Tube

Analog Devices / Maxim Integrated Analogue Switch ICs Quad SPST CMOS Analog Switches 380In Stock
2 500Expected 11/11/2026
Min.: 1
Mult.: 1
Max.: 2 880
: 2 500

SMD/SMT SOIC-16 4 Channel 4 x SPST 175 Ohms 9 V 36 V 4.5 V 18 V 1 us 500 ns - 40 C + 85 C DG211 Reel, Cut Tape, MouseReel

Analog Devices / Maxim Integrated Analogue Switch ICs Quad SPST CMOS Analog Switches 297In Stock
Min.: 1
Mult.: 1
Max.: 297

Through Hole PDIP-16 4 Channel 4 x SPST 175 Ohms 9 V 36 V 4.5 V 18 V 1 us 500 ns 0 C + 70 C DG212 Tube

Analog Devices / Maxim Integrated Analogue Switch ICs TTL Compatible CMOS Analog Switches 443In Stock
Min.: 1
Mult.: 1
Max.: 443

Through Hole PDIP-14 2 Channel 2 x SPDT 50 Ohms 10 V 30 V 5 V 18 V 300 ns 250 ns 0 C + 70 C DG303A Tube

Analog Devices / Maxim Integrated Analogue Switch ICs TTL Compatible CMOS Analog Switches 649In Stock
Min.: 1
Mult.: 1
Max.: 649

SMD/SMT SOIC-16 2 Channel 2 x SPDT 50 Ohms 10 V 30 V 5 V 18 V 300 ns 250 ns 0 C + 70 C DG303A Tube

Analog Devices / Maxim Integrated Analogue Switch ICs Improved, Dual, High-Speed Analog Switch 81In Stock
Min.: 1
Mult.: 1
Max.: 81

Through Hole PDIP-16 2 Channel 2 x SPDT 45 Ohms 10 V 30 V 4.5 V 20 V 150 ns 100 ns - 40 C + 85 C DG403 Tube
Analog Devices / Maxim Integrated Analogue Switch ICs Improved, Dual, High-Speed Analog Switch 153In Stock
Min.: 1
Mult.: 1
Max.: 163

SMD/SMT SOIC-Narrow-16 2 Channel 2 x SPDT 45 Ohms 10 V 30 V 4.5 V 20 V 150 ns 100 ns - 40 C + 85 C DG403 Tube

Analog Devices / Maxim Integrated Analogue Switch ICs IMPROVED, QUAD, SPST ANALOG SWITCHES 2 254In Stock
Min.: 1
Mult.: 1
Max.: 2 254

SMD/SMT TSSOP-16 4 Channel 4 x SPST 45 Ohms 10 V 30 V 4.5 V 20 V 175 ns 145 ns 0 C + 70 C DG411 Tube

Analog Devices / Maxim Integrated Analogue Switch ICs IMPROVED, QUAD, SPST ANALOG SWITCHES 1 085In Stock
Min.: 1
Mult.: 1
Max.: 1 085
: 2 500

SMD/SMT SOIC-16 4 Channel 4 x SPST 45 Ohms 10 V 30 V 4.5 V 20 V 175 ns 145 ns - 40 C + 85 C DG413 Reel, Cut Tape, MouseReel

Analog Devices / Maxim Integrated Analogue Switch ICs Quad, Rail-to-Rail, Fault-Protected, SPS 1 926In Stock
Min.: 1
Mult.: 1
Max.: 1 926

SMD/SMT TSSOP-16 4 Channel 4 x SPST 85 Ohms 9 V 36 V 4.5 V 20 V 175 ns 145 ns - 40 C + 85 C DG413F Tube

Analog Devices / Maxim Integrated Analogue Switch ICs Improved, SPST/SPDT Analog Switches 554In Stock
Min.: 1
Mult.: 1
Max.: 554

SMD/SMT SOIC-8 1 Channel 1 x SPST 35 Ohms 10 V 30 V 4.5 V 20 V 175 ns 145 ns - 40 C + 85 C DG417 Tube

Analog Devices / Maxim Integrated Analogue Switch ICs Improved, SPST/SPDT Analog Switches 195In Stock
Min.: 1
Mult.: 1
Max.: 215

Through Hole PDIP-8 1 Channel 1 x SPDT 35 Ohms 10 V 30 V 4.5 V 20 V 175 ns 145 ns - 40 C + 85 C DG419 Tube

Analog Devices / Maxim Integrated Analogue Switch ICs 35Ohm SPST/SPDT, +3V Logic-Compatible An 898In Stock
Min.: 1
Mult.: 1
Max.: 898

SMD/SMT SOIC-8 1 Channel 1 x SPDT 35 Ohms 9 V 36 V 4.5 V 20 V 175 ns 185 ns - 40 C + 85 C DG419L Tube
Analog Devices / Maxim Integrated Analogue Switch ICs 35Ohm SPST/SPDT, +3V Logic-Compatible An 566In Stock
Min.: 1
Mult.: 1
Max.: 566
: 2 500

SMD/SMT UMAX-8 1 Channel 1 x SPDT 35 Ohms 9 V 36 V 4.5 V 20 V 175 ns 185 ns - 40 C + 85 C DG419L Reel, Cut Tape, MouseReel
Analog Devices / Maxim Integrated Analogue Switch ICs IMPROVED, QUAD, SPST ANALOG SWITCHES 1 930In Stock
Min.: 1
Mult.: 1
Max.: 1 930

SMD/SMT SOIC-Narrow-16 4 Channel 4 x SPST 85 Ohms 10 V 30 V 4.5 V 20 V 250 ns 170 ns - 40 C + 85 C DG442 Tube
Analog Devices / Maxim Integrated Analogue Switch ICs High-Density, 5V Capable DPDT Analog Switches 1 685In Stock
Min.: 1
Mult.: 1
Max.: 1 912
: 2 500

SMD/SMT WLP-9 2 Channel 1 x DPDT 380 mOhms 1.6 V 5.5 V 5 V 5 V 10 ms 2.25 ms - 40 C + 85 C MAX14589E Reel, Cut Tape, MouseReel

Analog Devices / Maxim Integrated Analogue Switch ICs Octal SPST Beyond the Rails Switch 1 268In Stock
Min.: 1
Mult.: 1
Max.: 1 268

SMD/SMT TQFN-28 8 Channel 8 x SPST 1 Ohms 1.6 V 5.5 V 5.5 us 35 us - 40 C + 85 C MAX14662 Tube