Texas Instruments Analogue Switch ICs

Results: 382
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Package/Case Number of Channels Configuration On Resistance - Max Supply Voltage - Min Supply Voltage - Max Minimum Dual Supply Voltage Maximum Dual Supply Voltage On Time - Max Off Time - Max Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging
Texas Instruments Analogue Switch ICs 0.9Ohm SPDT Ana Sw S -Ch 2:1 Mult/DeMult 5 371In Stock
Min.: 1
Mult.: 1
: 3 000

SMD/SMT DSBGA-8 1 Channel 1 x SPDT 1.1 Ohms 1.65 V 5.5 V 8 ns 12.5 ns - 40 C + 85 C TS5A3154 Reel, Cut Tape, MouseReel
Texas Instruments Analogue Switch ICs SPDT ANALOG SWITCH A 595-TS5A3159ADBVT A A 595-TS5A3159ADBVT 9 338In Stock
Min.: 1
Mult.: 1
Max.: 1 001
: 3 000

SMD/SMT SOT-23-6 1 Channel 1 x SPDT 900 mOhms 1.65 V 5.5 V 30 ns 20 ns - 40 C + 85 C TS5A3159A Reel, Cut Tape, MouseReel
Texas Instruments Analogue Switch ICs SPDT ANALOG SWITCH 15 001In Stock
Min.: 1
Mult.: 1
: 3 000

SMD/SMT DSBGA-6 1 Channel 1 x SPDT 900 mOhms 1.65 V 5.5 V 30 ns 20 ns - 40 C + 85 C TS5A3159A Reel, Cut Tape, MouseReel
Texas Instruments Analogue Switch ICs AC 1-Ohm SPDT Analog Switch 8 406In Stock
9 000Expected 28/08/2026
Min.: 1
Mult.: 1
: 3 000

SMD/SMT SOT-23-6 1 Channel 1 x SPDT 1.3 Ohms 1.65 V 5.5 V 35 ns 20 ns - 40 C + 125 C TS5A3159 AEC-Q100 Reel, Cut Tape, MouseReel
Texas Instruments Analogue Switch ICs 1-Ohm SPDT Analog Sw itch A 595-TS5A3160 A 595-TS5A3160DBVT 10 802In Stock
Min.: 1
Mult.: 1
: 3 000

SMD/SMT SOT-23-6 1 Channel 1 x SPDT 900 mOhms 1.65 V 5.5 V 6 ns 13 ns - 40 C + 85 C TS5A3160 Reel, Cut Tape, MouseReel
Texas Instruments Analogue Switch ICs 1-Ohm SPDT Analog Sw itch A 595-TS5A3160 A 595-TS5A3160DCKT 45 374In Stock
Min.: 1
Mult.: 1
: 3 000

SMD/SMT SC70-6 1 Channel 1 x SPDT 900 mOhms 1.65 V 5.5 V 6 ns 13 ns - 40 C + 85 C TS5A3160 Reel, Cut Tape, MouseReel
Texas Instruments Analogue Switch ICs 1-Ohm SPST 5-V/3.3-V Sng-Ch Analog Switc 42 563In Stock
Min.: 1
Mult.: 1
: 3 000

SMD/SMT SOT-23-5 1 Channel 1 x SPST 900 mOhms 1.65 V 5.5 V 7 ns 11.5 ns - 40 C + 85 C TS5A3166 Reel, Cut Tape, MouseReel
Texas Instruments Analogue Switch ICs 1-Ohm SPST 5-V/3.3-V Sng-Ch Analog Switc A 595-TS5A3166DCKRG4 25 153In Stock
60 000Expected 24/09/2026
Min.: 1
Mult.: 1
: 3 000

SMD/SMT SC70-5 1 Channel 1 x SPST 900 mOhms 1.65 V 5.5 V 7 ns 11.5 ns - 40 C + 85 C TS5A3166 Reel, Cut Tape, MouseReel
Texas Instruments Analogue Switch ICs Single 5-Ohm SP3T An alog Switch A 595-T A 595-TS5A3357DCUT 27 654In Stock
Min.: 1
Mult.: 1
Max.: 1 001
: 3 000

SMD/SMT VSSOP-8 1 Channel 1 x SP3T 7 Ohms 1.65 V 5.5 V 6.5 ns 3.7 ns - 40 C + 85 C TS5A3357 Reel, Cut Tape, MouseReel
Texas Instruments Analogue Switch ICs 1O SP3T 5V/3.3V Sgl Ch 3:1 Multipl/Demul 4 624In Stock
Min.: 1
Mult.: 1
: 3 000

SMD/SMT DSBGA-8 1 Channel 1 x SP3T 900 mOhms 1.65 V 5.5 V 21 ns 10.5 ns - 40 C + 85 C TS5A3359 Reel, Cut Tape, MouseReel
Texas Instruments Analogue Switch ICs 10Ohm SPDT Ana Sw Sg l-Ch Multipl/Demul A 595-TS5A9411DCKT 10 834In Stock
Min.: 1
Mult.: 1
: 3 000

SMD/SMT SC70-6 1 Channel 1 x SPDT 9 Ohms 2.25 V 5.5 V 9 ns 7 ns - 40 C + 85 C TS5A9411 Reel, Cut Tape, MouseReel
Texas Instruments Analogue Switch ICs CMOS Quad Bilateral Switch A 595-CD4016B A 595-CD4016BM 88In Stock
5 000On Order
Min.: 1
Mult.: 1
: 2 500

SMD/SMT SOIC-14 4 Channel 4 x SPST 850 Ohms 3 V 18 V 10 V 10 V 30 ns - 55 C + 125 C CD4016B Reel, Cut Tape, MouseReel
Texas Instruments Analogue Switch ICs CMOS Quad Bilateral Switch A 595-CD4016B A 595-CD4016BPWR 535In Stock
Min.: 1
Mult.: 1

SMD/SMT TSSOP-14 4 Channel 4 x SPST 850 Ohms 3 V 18 V 10 V 10 V 30 ns - 55 C + 125 C CD4016B Tube
Texas Instruments Analogue Switch ICs Quad 302In Stock
Min.: 1
Mult.: 1

Through Hole PDIP-14 4 Channel 4 x SPST 60 Ohms 2 V 10 V 12 ns 24 ns - 55 C + 125 C CD74HC4066 Tube
Texas Instruments Analogue Switch ICs Hi-Speed CMOS Logic Quad Bilat Switch AL ALT 595-CD74HC4066M96 1 959In Stock
Min.: 1
Mult.: 1
: 2 500

SMD/SMT SOIC-14 4 Channel 4 x SPST 60 Ohms 2 V 10 V 12 ns 24 ns - 55 C + 125 C CD74HC4066 Reel, Cut Tape, MouseReel
Texas Instruments Analogue Switch ICs Hi-Speed CMOS Logic Quad Bilat Switch A A 595-CD74HC4066PW 2 000In Stock
Min.: 1
Mult.: 1
: 2 000

SMD/SMT TSSOP-14 4 Channel 4 x SPST 60 Ohms 2 V 10 V 12 ns 24 ns - 55 C + 125 C CD74HC4066 Reel, Cut Tape, MouseReel
Texas Instruments Analogue Switch ICs Quad A 595-CD74HCT40 66M A 595-CD74HCT40 A 595-CD74HCT4066M 6 261In Stock
Min.: 1
Mult.: 1
: 2 500

SMD/SMT SOIC-14 4 Channel 4 x SPST 80 Ohms 4.5 V 5.5 V 20 ns 30 ns - 55 C + 125 C CD74HCT4066 Reel, Cut Tape, MouseReel
Texas Instruments Analogue Switch ICs Hi Speed CMOS Quad B ilateral Switches 4 885In Stock
Min.: 1
Mult.: 1
: 2 000

SMD/SMT TSSOP-14 4 Channel 4 x SPST 80 Ohms 4.5 V 5.5 V 20 ns 30 ns - 40 C + 125 C CD74HCT4066 AEC-Q100 Reel, Cut Tape, MouseReel
Texas Instruments Analogue Switch ICs Automotive Catalog S NGL Analog Switch 19In Stock
6 000Expected 19/10/2026
Min.: 1
Mult.: 1
: 3 000

SMD/SMT SC70-5 1 Channel 1 x SPST 25 Ohms 1.65 V 5.5 V 7.2 ns 6.9 ns - 40 C + 125 C SN74LVC1G66 AEC-Q100 Reel, Cut Tape, MouseReel
Texas Instruments Analogue Switch ICs Sngl-Ch 10-Ohm SPST Analog Switch 2 486In Stock
Min.: 1
Mult.: 1
: 3 000

SMD/SMT SOT-23-5 1 Channel 1 x SPST 10 Ohms 2 V 5.5 V 35 ns 40 ns - 40 C + 85 C MAX4594 Reel, Cut Tape, MouseReel
Texas Instruments Analogue Switch ICs Sngl-Ch 10-Ohm SPST Analog Switch 2 621In Stock
Min.: 1
Mult.: 1
: 3 000

SMD/SMT SC70-5 1 Channel 1 x SPST 10 Ohms 2 V 5.5 V 35 ns 40 ns - 40 C + 85 C MAX4594 Reel, Cut Tape, MouseReel
Texas Instruments Analogue Switch ICs Sngl-Ch 10-Ohm SPST Analog Switch A 595- A 595-MAX4595DBVRG4 1 835In Stock
Min.: 1
Mult.: 1
: 3 000

SMD/SMT SOT-23-5 1 Channel 1 x SPST 10 Ohms 2 V 5.5 V 35 ns 40 ns - 40 C + 85 C MAX4595 Reel, Cut Tape, MouseReel
Texas Instruments Analogue Switch ICs Sngl-Ch 10-Ohm SPST Analog Switch 1 350In Stock
Min.: 1
Mult.: 1
: 3 000

SMD/SMT SC70-5 1 Channel 1 x SPST 10 Ohms 2 V 5.5 V 35 ns 40 ns - 40 C + 85 C MAX4595 Reel, Cut Tape, MouseReel
Texas Instruments Analogue Switch ICs Sngl-Ch 10-Ohm SPST Analog Switch 483In Stock
Min.: 1
Mult.: 1
: 3 000

SMD/SMT SOT-23-5 1 Channel 1 x SPST 10 Ohms 2 V 5.5 V 35 ns 40 ns - 40 C + 85 C MAX4597 Reel, Cut Tape, MouseReel
Texas Instruments Analogue Switch ICs 5-V 2:1 (SPDT) 1-c h annel general-purpo 373In Stock
6 000Expected 18/08/2026
Min.: 1
Mult.: 1
: 3 000

SMD/SMT X2SON-6 1 Channel 1 x SPDT 15 Ohms 1.65 V 5.5 V 5.7 ns 3.8 ns - 40 C + 125 C SN74LVC1G3157 Reel, Cut Tape, MouseReel