TSSOP-16 Analogue Switch ICs

Results: 324
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Package/Case Number of Channels Configuration On Resistance - Max Supply Voltage - Min Supply Voltage - Max Minimum Dual Supply Voltage Maximum Dual Supply Voltage On Time - Max Off Time - Max Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging
Analog Devices Analogue Switch ICs 1 ? Typical On Resistance, 5 V, +12 V, +5 V, and +3.3 V Quad SPST Switches 164In Stock
Min.: 1
Mult.: 1
Max.: 164

SMD/SMT TSSOP-16 4 Channel 4 x SPST 1.2 Ohms 3.3 V 16 V 3.3 V 8 V 212 ns 137 ns - 40 C + 125 C ADG1613 Tube
Analog Devices Analogue Switch ICs QUAD CMOS ANALOG SWITCH I.C. 24In Stock
2 000Expected 03/03/2027
Min.: 1
Mult.: 1
Max.: 2 024
: 1 000

SMD/SMT TSSOP-16 4 Channel 4 x SPST 35 Ohms 5 V 16.5 V 13.5 V 16.5 V 175 ns 145 ns - 55 C + 125 C ADG411 Reel, Cut Tape, MouseReel
Analog Devices Analogue Switch ICs QUAD CMOS ANALOG SWITCH 32In Stock
Min.: 1
Mult.: 1
Max.: 32

SMD/SMT TSSOP-16 4 Channel 4 x SPST 35 Ohms 5 V 16.5 V 13.5 V 16.5 V 175 ns 145 ns - 40 C + 85 C ADG413 Tube
Analog Devices Analogue Switch ICs Power Off Protection 5 V, +12V, Quad SPST Switches with 5? On Resistance 125In Stock
Min.: 1
Mult.: 1
Max.: 125

SMD/SMT TSSOP-16 4 Channel 4 x SPST 6.1 Ohms 3 V 12 V 3 V 5.5 V 125 ns 125 ns - 40 C + 85 C ADG4613 Tube
Analog Devices Analogue Switch ICs Latchup Proof, 20V, 15V,+12V,+36V 4xSPST 4In Stock
384Expected 30/06/2027
Min.: 1
Mult.: 1
Max.: 386

SMD/SMT TSSOP-16 4 Channel 4 x SPST 200 Ohms 9 V 40 V 9 V 22 V 210 ns 170 ns - 40 C + 125 C ADG5212 Tube
Analog Devices Analogue Switch ICs Latchup Proof, 20V, 15V,+12V,+36V 4xSPST 5In Stock
Min.: 1
Mult.: 1
Max.: 5

SMD/SMT TSSOP-16 4 Channel 4 x SPST 200 Ohms 9 V 40 V 9 V 22 V 210 ns 170 ns - 40 C + 125 C ADG5213 Tube
Analog Devices Analogue Switch ICs -55V Fault Protected, bi-directional Fa 42In Stock
Min.: 1
Mult.: 1
Max.: 42

SMD/SMT TSSOP-16 4 Channel 4 x SPST 11 Ohms 9 V 40 V 9 V 22 V 202 ns 145 ns - 40 C + 125 C ADG5413BF Tube
Analog Devices Analogue Switch ICs 20V Latchup Proof quad SPST 84In Stock
Min.: 1
Mult.: 1
Max.: 84

SMD/SMT TSSOP-16 4 Channel 4 x SPST 11 Ohms 9 V 40 V 9 V 22 V 202 ns 145 ns - 40 C + 125 C ADG5413 Tube
Analog Devices Analogue Switch ICs -55V Fault Protected, 20V, 15V, +12V, 9In Stock
Min.: 1
Mult.: 1
Max.: 9

SMD/SMT TSSOP-16 4 Channel 4 x SPST 11.2 Ohms 8 V 44 V 5 V 22 V 495 ns 510 ns - 40 C + 125 C ADG5413F Tube
Analog Devices Analogue Switch ICs Triple SPDT & Quad SPDT Latch up proof M 5In Stock
1 056On Order
Min.: 1
Mult.: 1
Max.: 1 061

SMD/SMT TSSOP-16 3 Channel 3 x SPDT 15 Ohms 9 V 40 V 9 V 22 V 196 ns 106 ns - 40 C + 125 C ADG5433 Tube
Analog Devices Analogue Switch ICs High V Latchup Proof Triple SPDT Switch 37In Stock
Min.: 1
Mult.: 1
Max.: 37

SMD/SMT TSSOP-16 3 Channel 3 x SPDT 15 Ohms 9 V 40 V 9 V 22 V 196 ns 106 ns - 40 C + 125 C ADG5433 AEC-Q100 Tube
Analog Devices Analogue Switch ICs -55V Fault Protected, 20V, 15V, +12V, 85In Stock
96Expected 24/02/2027
Min.: 1
Mult.: 1
Max.: 181

SMD/SMT TSSOP-16 2 Channel 2 x SPDT 11.5 Ohms 8 V 44 V 5 V 22 V 535 ns 205 ns - 40 C + 125 C ADG5436F Tube
Analog Devices Analogue Switch ICs 5V Quad SPST, NO with 1pC Qinj I.C. 311In Stock
Min.: 1
Mult.: 1
Max.: 311

SMD/SMT TSSOP-16 4 Channel 4 x SPST 115 Ohms 2.7 V 5.5 V 2.7 V 5.5 V 65 ns 40 ns - 40 C + 125 C ADG611 Tube
Analog Devices Analogue Switch ICs 5V Quad SPST, NO with 1pC Qinj I.C. 175In Stock
Min.: 1
Mult.: 1
Max.: 175

SMD/SMT TSSOP-16 4 Channel 4 x SPST 115 Ohms 2.7 V 5.5 V 2.7 V 5.5 V 65 ns 40 ns - 40 C + 125 C ADG612 Tube
Analog Devices Analogue Switch ICs 5V Quad SPST, NO/NC with 1pC Qinj I.C. 25In Stock
Min.: 1
Mult.: 1
Max.: 25

SMD/SMT TSSOP-16 4 Channel 4 x SPST 380 Ohms 2.7 V 5.5 V 2.7 V 5.5 V 150 ns 50 ns - 40 C + 125 C ADG613 Tube
Analog Devices Analogue Switch ICs 5V Quad SPST, NO/NC with 1pC Qinj I.C. 95In Stock
Min.: 1
Mult.: 1
Max.: 95

SMD/SMT TSSOP-16 4 Channel 4 x SPST 115 Ohms 2.7 V 5.5 V 2.7 V 5.5 V 65 ns 40 ns - 40 C + 125 C ADG613 Tube
Analog Devices Analogue Switch ICs 2:1 MUX, +/-5V Supply Rate to +125 I.C. 77In Stock
Min.: 1
Mult.: 1
Max.: 253

SMD/SMT TSSOP-16 3 Channel 3 x SPDT 75 Ohms 2 V 12 V 2 V 6 V 95 ns 40 ns - 40 C + 125 C ADG633 Tube
Analog Devices Analogue Switch ICs LOW VOLTAGE QUAD SPST I.C. 7In Stock
5 000Expected 20/01/2027
Min.: 1
Mult.: 1
Max.: 5 007
: 2 500

SMD/SMT TSSOP-16 4 Channel 4 x SPST 4 Ohms 1.8 V 5.5 V 16 ns 10 ns - 40 C + 85 C ADG711 Reel, Cut Tape, MouseReel
Analog Devices Analogue Switch ICs LOW VOLTAGE QUAD SPST I.C. 163In Stock
Min.: 1
Mult.: 1
Max.: 163

SMD/SMT TSSOP-16 4 Channel 4 x SPST 4 Ohms 1.8 V 5.5 V 16 ns 10 ns - 40 C + 85 C ADG713 Tube
Analog Devices Analogue Switch ICs LOW VOLTAGE QUAD SPST I.C. 389In Stock
Min.: 1
Mult.: 1
Max.: 389
: 1 000

SMD/SMT TSSOP-16 4 Channel 4 x SPST 4 Ohms 1.8 V 5.5 V 16 ns 10 ns - 40 C + 85 C ADG713 Reel, Cut Tape, MouseReel
Analog Devices Analogue Switch ICs Triple SPDT 362In Stock
Min.: 1
Mult.: 1
Max.: 362
: 1 000

SMD/SMT TSSOP-16 3 Channel 3 x SPDT 4.5 Ohms 1.8 V 5.5 V 2.25 V 2.75 V 34 ns 12 ns - 40 C + 85 C ADG733 Reel, Cut Tape, MouseReel
Texas Instruments Analogue Switch ICs High Speed CMOS Quad Analog Switch A 595 A 595-CD74HC4316PW 4 000In Stock
Min.: 1
Mult.: 1
: 2 000

SMD/SMT TSSOP-16 4 Channel 4 x SPST 135 Ohms 2 V 6 V 5 V 5 V 37 ns 34 ns - 55 C + 125 C CD74HC4316 Reel, Cut Tape, MouseReel

Analog Devices / Maxim Integrated Analogue Switch ICs Quad SPST CMOS Analog Switches 79In Stock
Min.: 1
Mult.: 1
Max.: 79

SMD/SMT TSSOP-16 4 Channel 4 x SPST 175 Ohms 9 V 36 V 4.5 V 18 V 1 us 500 ns - 40 C + 85 C DG212 Tube

Analog Devices / Maxim Integrated Analogue Switch ICs Quad, Rail-to-Rail, Fault-Protected, SPS 18In Stock
Min.: 1
Mult.: 1
Max.: 18

SMD/SMT TSSOP-16 4 Channel 4 x SPST 45 Ohms 9 V 36 V 4.5 V 20 V 175 ns 145 ns - 40 C + 85 C DG411F Tube

Analog Devices / Maxim Integrated Analogue Switch ICs 10Ohm, Quad, SPST, CMOS Analog Switches 128In Stock
Min.: 1
Mult.: 1
Max.: 128

SMD/SMT TSSOP-16 4 Channel 4 x SPST 10 Ohms 4.5 V 30 V 4.5 V 20 V 225 ns 185 ns 0 C + 70 C MAX313 Tube