TSSOP-16 Analogue Switch ICs

Results: 324
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Package/Case Number of Channels Configuration On Resistance - Max Supply Voltage - Min Supply Voltage - Max Minimum Dual Supply Voltage Maximum Dual Supply Voltage On Time - Max Off Time - Max Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging

Analog Devices / Maxim Integrated Analogue Switch ICs 10Ohm, Quad, SPST, CMOS Analog Switches 40In Stock
768Expected 26/08/2026
Min.: 1
Mult.: 1
Max.: 808

SMD/SMT TSSOP-16 4 Channel 4 x SPST 10 Ohms 4.5 V 30 V 4.5 V 20 V 225 ns 185 ns - 40 C + 85 C MAX313 Tube

Analog Devices / Maxim Integrated Analogue Switch ICs 10Ohm, Quad, SPST, +3V Logic-Compatible 29In Stock
Min.: 1
Mult.: 1
Max.: 29

SMD/SMT TSSOP-16 4 Channel 4 x SPST 10 Ohms 4.5 V 36 V 4.5 V 20 V 225 ns 185 ns 0 C + 70 C MAX313L Tube

Analog Devices / Maxim Integrated Analogue Switch ICs 10Ohm, Quad, SPST, CMOS Analog Switches 116In Stock
Min.: 1
Mult.: 1
Max.: 116

SMD/SMT TSSOP-16 4 Channel 4 x SPST 10 Ohms 4.5 V 30 V 4.5 V 20 V 225 ns 185 ns - 40 C + 85 C MAX314 Tube

Analog Devices / Maxim Integrated Analogue Switch ICs 10Ohm, Quad, SPST, +3V Logic-Compatible 90In Stock
Min.: 1
Mult.: 1
Max.: 90

SMD/SMT TSSOP-16 4 Channel 4 x SPST 10 Ohms 4.5 V 36 V 4.5 V 20 V 225 ns 185 ns - 40 C + 85 C MAX314L Tube

Analog Devices / Maxim Integrated Analogue Switch ICs Precision, Quad, SPST Analog Switches 65In Stock
Min.: 1
Mult.: 1
Max.: 65

SMD/SMT TSSOP-16 4 Channel 4 x SPST 35 Ohms 3 V 15 V 3 V 8 V 130 ns 75 ns - 40 C + 85 C MAX391 Tube

Analog Devices / Maxim Integrated Analogue Switch ICs Precision, Quad, SPST Analog Switches 9In Stock
Min.: 1
Mult.: 1
Max.: 9

SMD/SMT TSSOP-16 4 Channel 4 x SPST 35 Ohms 3 V 15 V 3 V 8 V 130 ns 75 ns 0 C + 70 C MAX392 Tube

Analog Devices / Maxim Integrated Analogue Switch ICs Precision, Quad, SPST Analog Switches 192In Stock
Min.: 1
Mult.: 1
Max.: 192

SMD/SMT TSSOP-16 4 Channel 4 x SPST 35 Ohms 3 V 15 V 3 V 8 V 130 ns 75 ns - 40 C + 85 C MAX392 Tube

Analog Devices / Maxim Integrated Analogue Switch ICs Precision, Quad, SPST Analog Switches 8In Stock
Min.: 1
Mult.: 1
Max.: 8

SMD/SMT TSSOP-16 4 Channel 4 x SPST 35 Ohms 3 V 15 V 3 V 8 V 130 ns 75 ns 0 C + 70 C MAX393 Tube

Analog Devices / Maxim Integrated Analogue Switch ICs Precision, Quad, SPST Analog Switches 98In Stock
Min.: 1
Mult.: 1
Max.: 98

SMD/SMT TSSOP-16 4 Channel 4 x SPST 35 Ohms 3 V 15 V 3 V 8 V 130 ns 75 ns - 40 C + 85 C MAX393 Tube

Analog Devices / Maxim Integrated Analogue Switch ICs Quad, Low-Voltage SPST Analog Switches 6In Stock
Min.: 1
Mult.: 1
Max.: 6

SMD/SMT TSSOP-16 4 Channel 4 x SPST 100 Ohms 2 V 12 V 2 V 6 V 80 ns 30 ns 0 C + 70 C MAX4521 Tube

Analog Devices / Maxim Integrated Analogue Switch ICs Quad, Low-Voltage SPST Analog Switches 290In Stock
Min.: 1
Mult.: 1
Max.: 290

SMD/SMT TSSOP-16 4 Channel 4 x SPST 100 Ohms 2 V 12 V 2 V 6 V 80 ns 30 ns 0 C + 70 C MAX4522 Tube

Analog Devices / Maxim Integrated Analogue Switch ICs Quad, Low-Voltage SPST Analog Switches 128In Stock
Min.: 1
Mult.: 1
Max.: 128

SMD/SMT TSSOP-16 4 Channel 4 x SPST 100 Ohms 2 V 12 V 2 V 6 V 80 ns 30 ns - 40 C + 85 C MAX4523 Tube

Analog Devices / Maxim Integrated Analogue Switch ICs Low-Voltage, CMOS Analog Multiplexers/Sw 83In Stock
Min.: 1
Mult.: 1
Max.: 83

SMD/SMT TSSOP-16 3 Channel 3 x SPDT 80 Ohms 2 V 12 V 2 V 6 V 200 ns 100 ns - 40 C + 125 C MAX4583 Tube

Analog Devices / Maxim Integrated Analogue Switch ICs Low-Voltage, CMOS Analog Multiplexers/Sw 184In Stock
Min.: 1
Mult.: 1
Max.: 184

SMD/SMT TSSOP-16 3 Channel 3 x SPDT 80 Ohms 2 V 12 V 2 V 6 V 200 ns 100 ns - 40 C + 85 C MAX4583 Tube

Analog Devices / Maxim Integrated Analogue Switch ICs QUAD, SPST analog switch 86In Stock
Min.: 1
Mult.: 1
Max.: 86

SMD/SMT TSSOP-16 4 Channel 4 x SPST 70 Ohms 4.5 V 40 V 4.5 V 20 V 250 ns 120 ns 0 C + 70 C MAX4613 Tube

Analog Devices / Maxim Integrated Analogue Switch ICs High-Speed, Low-Voltage, CMOS Analog Mul 22In Stock
Min.: 1
Mult.: 1
Max.: 22

SMD/SMT TSSOP-16 3 Channel 3 x SPDT 10 Ohms 2 V 5.5 V 15 ns 10 ns 0 C + 70 C MAX4619 Tube

Analog Devices / Maxim Integrated Analogue Switch ICs High-Speed, Low-Voltage, CMOS Analog Mul 288In Stock
Min.: 1
Mult.: 1
Max.: 288

SMD/SMT TSSOP-16 3 Channel 3 x SPDT 10 Ohms 2 V 5.5 V 15 ns 10 ns - 40 C + 85 C MAX4619 Tube

Analog Devices / Maxim Integrated Analogue Switch ICs Low-Voltage, 4 Ohm, Quad, SPST, CMOS Ana 135In Stock
Min.: 1
Mult.: 1
Max.: 135

SMD/SMT TSSOP-16 4 Channel 4 x SPST 4 Ohms 1.8 V 5.5 V 14 ns 8 ns - 40 C + 85 C MAX4651 Tube

Analog Devices / Maxim Integrated Analogue Switch ICs Low-Voltage, 4 Ohm, Quad, SPST, CMOS Ana 79In Stock
Min.: 1
Mult.: 1
Max.: 79

SMD/SMT TSSOP-16 4 Channel 4 x SPST 4 Ohms 1.8 V 5.5 V 14 ns 8 ns - 40 C + 85 C MAX4652 Tube

Analog Devices / Maxim Integrated Analogue Switch ICs Low-Voltage, 4 Ohm, Quad, SPST, CMOS Ana 115In Stock
Min.: 1
Mult.: 1
Max.: 115

SMD/SMT TSSOP-16 4 Channel 4 x SPST 4 Ohms 1.8 V 5.5 V 14 ns 8 ns - 40 C + 85 C MAX4653 Tube

Analog Devices / Maxim Integrated Analogue Switch ICs 2Ohm, Quad, SPST, CMOS Analog Switches 112In Stock
Min.: 1
Mult.: 1
Max.: 112
: 2 500

SMD/SMT TSSOP-16 4 Channel 4 x SPST 1.6 Ohms 2.7 V 11 V 2.7 V 5.5 V 350 ns 150 ns - 40 C + 85 C MAX4678 Reel, Cut Tape, MouseReel

Analog Devices / Maxim Integrated Analogue Switch ICs Low-Voltage, Dual DPDT/Quad SPDT Analog 139In Stock
Min.: 1
Mult.: 1
Max.: 139

SMD/SMT TSSOP-16 4 Channel 2 x DPDT 75 Ohms 1.8 V 5.5 V 45 ns 25 ns - 40 C + 85 C MAX4701 Tube

Analog Devices / Maxim Integrated Analogue Switch ICs Low-Voltage, Dual DPDT/Quad SPDT Analog 140In Stock
Min.: 1
Mult.: 1
Max.: 140

SMD/SMT TSSOP-16 4 Channel 4 x SPDT 75 Ohms 1.8 V 5.5 V 35 ns 20 ns - 40 C + 85 C MAX4702 Tube

Analog Devices / Maxim Integrated Analogue Switch ICs Fault-Protected, Low-Voltage, Quad SPST 54In Stock
Min.: 1
Mult.: 1
Max.: 54

SMD/SMT TSSOP-16 4 Channel 4 x SPST 75 Ohms 2.7 V 11 V 2.7 V 5.5 V 500 ns 175 ns - 40 C + 85 C MAX4711 Tube
Nexperia Analogue Switch ICs 74LV4053PW/SOT403/TSSOP16 2 350In Stock
Min.: 1
Mult.: 1
: 2 500

SMD/SMT TSSOP-16 3 Channel 3 x SPDT 435 Ohms 1 V 6 V 97 ns 73 ns - 40 C + 125 C Reel, Cut Tape, MouseReel