Tube Analogue Switch ICs

Results: 780
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Package/Case Number of Channels Configuration On Resistance - Max Supply Voltage - Min Supply Voltage - Max Minimum Dual Supply Voltage Maximum Dual Supply Voltage On Time - Max Off Time - Max Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging

Analog Devices / Maxim Integrated Analogue Switch ICs 2.5 Ohm Quad, SPST, CMOS Analog Switches

SMD/SMT SOIC-Wide-16 4 Channel 4 x SPST 2.5 Ohms 4.5 V 36 V 4.5 V 20 V 275 ns 175 ns 0 C + 70 C MAX4661 Tube

Analog Devices / Maxim Integrated Analogue Switch ICs 0.9Ohm, Low-Voltage, Single-Supply Quad

SMD/SMT TSSOP-14 4 Channel 4 x SPST 900 mOhms 1.6 V 3.6 V 30 ns 25 ns - 40 C + 85 C MAX4751 Tube
Analog Devices / Maxim Integrated Analogue Switch ICs 2.5Gbps PCI Express Passive Switches

SMD/SMT TQFN-EP-28 4 Channel 4 x SPDT 7 Ohms 1.65 V 3.6 V 250 ns 50 ns - 40 C + 85 C MAX4888 Tube
Analog Devices Analogue Switch ICs -55V Fault Protected, bi-directional Fa

SMD/SMT TSSOP-16 4 Channel 4 x SPST 11 Ohms 9 V 40 V 9 V 22 V 202 ns 145 ns - 40 C + 125 C ADG5412BF Tube
Analog Devices / Maxim Integrated Analogue Switch ICs High-Speed, Low-Voltage, CMOS Analog Mul

SMD/SMT SOIC-Narrow-16 3 Channel 3 x SPDT 10 Ohms 2 V 5.5 V 15 ns 10 ns 0 C + 70 C MAX4619 Tube