40 uA Analogue Switch ICs

Results: 10
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Package/Case Number of Channels Configuration On Resistance - Max Supply Voltage - Min Supply Voltage - Max On Time - Max Off Time - Max Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging
Texas Instruments Analogue Switch ICs 5-V 2:1 (SPDT) 4-c h annel analog switch 1 385In Stock
3 000Expected 25/08/2026
Min.: 1
Mult.: 1
Max.: 1 001
: 3 000

SMD/SMT UQFN-16 4 Channel 2:1 SPDT 2 Ohms 1.5 V 5.5 V 12 us 50 us - 40 C + 125 C TMUX1574 Reel, Cut Tape, MouseReel
Nexperia Analogue Switch ICs 74LVC4066BQ/SOT762/DHVQFN14 116 221In Stock
Min.: 1
Mult.: 1
: 3 000

SMD/SMT DHVQFN-14 4 Channel 4 x SPST 15 Ohms 1.65 V 5.5 V 5 ns 6.5 ns - 40 C + 125 C Reel, Cut Tape, MouseReel
Nexperia Analogue Switch ICs 74LVC4066D/SOT108/SO14 18 655In Stock
7 500Expected 09/10/2026
Min.: 1
Mult.: 1
: 2 500

SMD/SMT SOIC-14 4 Channel 4 x SPST 15 Ohms 1.65 V 5.5 V 5 ns 6.5 ns - 40 C + 125 C Reel, Cut Tape, MouseReel
Nexperia Analogue Switch ICs 74LVC4066PW/SOT402/TSSOP14 13 884In Stock
17 500Expected 16/10/2026
Min.: 1
Mult.: 1
: 2 500

SMD/SMT TSSOP-14 4 Channel 4 x SPST 15 Ohms 1.65 V 5.5 V 5 ns 6.5 ns - 40 C + 125 C Reel, Cut Tape, MouseReel
Nexperia Analogue Switch ICs 74HCT4066D/SOT108/SO14 2 657In Stock
Min.: 1
Mult.: 1
: 2 500

SMD/SMT SOIC-14 4 Channel 4 x SPST 128 Ohms 4.5 V 5.5 V 36 ns 53 ns - 40 C + 125 C Reel, Cut Tape, MouseReel
Nexperia Analogue Switch ICs 74HCT4066PW/SOT402/TSSOP14 424In Stock
Min.: 1
Mult.: 1
: 2 500

SMD/SMT TSSOP-14 4 Channel 4 x SPST 128 Ohms 4.5 V 5.5 V 36 ns 53 ns - 40 C + 125 C Reel, Cut Tape, MouseReel
Nexperia Analogue Switch ICs 74LVC4066BZ/SOT8014/DHXQFN14
3 000Expected 30/07/2027
Min.: 1
Mult.: 1
: 3 000

SMD/SMT VQFN-14 4 Channel 4 x SPST 23 Ohms 1.65 V 5.5 V - 40 C + 125 C Reel, Cut Tape, MouseReel
Nexperia Analogue Switch ICs 74LVC4066PW-Q100/SOT402/TSSOP1 Non-Stocked Lead-Time 24 Weeks
Min.: 1
Mult.: 1
: 2 500

SMD/SMT TSSOP-14 4 Channel 4 x SPST 15 Ohms 1.65 V 5.5 V 5 ns 6.5 ns - 40 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel
Nexperia Analogue Switch ICs 74HCT4066BQ/SOT762/DHVQFN14 Lead-Time 16 Weeks
Min.: 1
Mult.: 1
: 3 000

SMD/SMT DHVQFN-14 4 Channel 4 x SPST 128 Ohms 4.5 V 5.5 V 36 ns 53 ns - 40 C + 125 C Reel, Cut Tape, MouseReel
Nexperia Analogue Switch ICs 74LVCV2G66DC/SOT765/VSSOP8 Lead-Time 20 Weeks
Min.: 1
Mult.: 1
: 3 000

SMD/SMT VSSOP-8 2 Channel 2 x SPST 10 Ohms 2.3 V 5.5 V 6.5 ns 11.5 ns - 40 C + 125 C Reel, Cut Tape, MouseReel