Multiplexer Switch ICs

Results: 913
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Product Mounting Style Package/Case Number of Channels Configuration Supply Voltage - Min Supply Voltage - Max Minimum Dual Supply Voltage Maximum Dual Supply Voltage On Resistance - Max On Time - Max Off Time - Max Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging

Analog Devices / Maxim Integrated Multiplexer Switch ICs Fault-Protected Analog Multiplexers 158In Stock
Min.: 1
Mult.: 1

MAX359 Multiplexers SMD/SMT SOIC-Wide-16 4 Channel 2 x 4:1 4.5 V 18 V 1.8 kOhms 300 ns 300 ns 0 C + 75 C Tube

Analog Devices / Maxim Integrated Multiplexer Switch ICs Low-Voltage, CMOS Analog Multiplexers/Sw 5 354In Stock
Min.: 1
Mult.: 1

MAX4581 Multiplexers SMD/SMT TSSOP-16 8 Channel 1 x 8:1 2 V 12 V 2 V 6 V 450 Ohms 300 ns 200 ns 0 C + 70 C Tube
Analog Devices Multiplexer Switch ICs 4.5 ? RON, 16-Channel, Differential 8-Channel, 5V, +12 V, +5 V, and +3.3 V Multiplexers 1 475In Stock
Min.: 1
Mult.: 1
Max.: 1 475
: 1 000

ADG1606 Multiplexers SMD/SMT TSSOP-28 16 Channel 1 x 16:1 10.8 V 13.2 V 13.5 V 16.5 V 200 Ohms 95 ns 100 ns - 40 C + 125 C Reel, Cut Tape, MouseReel
Analog Devices Multiplexer Switch ICs High Temperature (up to 210 C), Low Voltage 8-Channel Multiplexer 14In Stock
Min.: 1
Mult.: 1

ADG798 Multiplexers SMD/SMT TSSOP-16 8 Channel 1 x 8:1 3 V 5.5 V 2.25 V 2.75 V 10 Ohms 17 ns 11 ns - 55 C + 175 C Tube

Analog Devices / Maxim Integrated Multiplexer Switch ICs Monolithic CMOS Analog Multiplexers 503In Stock
Min.: 1
Mult.: 1
Max.: 503

DG508A Multiplexers SMD/SMT SOIC-Wide-16 8 Channel 1 x 8:1 4.5 V 18 V 550 Ohms 1.5 us 1 us - 40 C + 85 C Tube
Analog Devices Multiplexer Switch ICs Low Capacitance, 8-Channel, 15 V/+12 V iCMOS Multiplexer 939In Stock
Min.: 1
Mult.: 1
Max.: 939
: 1 000

ADG1208 Multiplexers SMD/SMT SOIC-16 8 Channel 1 x 8:1 10.8 V 13.2 V 13.5 V 16.5 V 200 Ohms 95 ns 100 ns - 40 C + 125 C Reel, Cut Tape, MouseReel
Analog Devices Multiplexer Switch ICs High Temperature (up to 210 C), High Voltage, Latch-Up Proof, 8-Channel Multiplexer 32In Stock
Min.: 1
Mult.: 1
Max.: 32

ADG5298 Multiplexers SMD/SMT FlatPack-16 8 Channel 1 x 8:1 9 V 40 V 9 V 22 V 800 Ohms 435 ns 305 ns - 55 C + 210 C Tray
Analog Devices Multiplexer Switch ICs 5V/3V 8CH/4 DIFF. CH MUX I.C. 317In Stock
Min.: 1
Mult.: 1
Max.: 317
: 1 000

ADG608 Multiplexers SMD/SMT TSSOP-16 8 Channel 1 x 8:1 2.7 V 5.5 V 4.5 V 5.5 V 30 Ohms 75 ns 45 ns - 55 C + 125 C Reel, Cut Tape, MouseReel
Analog Devices Multiplexer Switch ICs DIFF 4-ch MUX 2 875In Stock
Min.: 1
Mult.: 1
Max.: 2 867
: 1 000

ADG709 Multiplexers SMD/SMT TSSOP-16 4 Channel 2 x 4:1 1.8 V 5.5 V 2.25 V 2.75 V 4.5 Ohms 14 ns 7 ns - 40 C + 125 C Reel, Cut Tape, MouseReel
Analog Devices Multiplexer Switch ICs 4-Ch, 2-Wire Bus Multxer w/ Capacitance 1 731In Stock
2 500On Order
Min.: 1
Mult.: 1
Max.: 4 231
: 2 500

LTC4306 Multiplexers SMD/SMT QFN-24 4 Channel 4 x 1:4 2.7 V 5.5 V - 40 C + 85 C Reel, Cut Tape, MouseReel
Analog Devices / Maxim Integrated Multiplexer Switch ICs Improved, 8-Channel/Dual 4-Channel, CMOS 1 639In Stock
Min.: 1
Mult.: 1
Max.: 1 639

DG409 Multiplexers SMD/SMT SOIC-16 4 Channel 2 x 4:1 5 V 30 V 5 V 20 V 175 Ohms 600 ns 300 ns - 40 C + 85 C Tube

Analog Devices / Maxim Integrated Multiplexer Switch ICs 16-Channel Dual 8 Channel, Low Leakage, 385In Stock
Min.: 1
Mult.: 1

MAX336 Multiplexers Through Hole PDIP-28 16 Channel 1 x 16:1 4.5 V 30 V 4.5 V 20 V 700 Ohms 600 ns 500 ns 0 C + 70 C Tube
Analog Devices Multiplexer Switch ICs DUAL 4 CHANNEL MUX. 236In Stock
Min.: 1
Mult.: 1
Max.: 236

ADG409 Multiplexers Through Hole PDIP-16 4 Channel 2 x 4:1 10.8 V 13.2 V 13.5 V 16.5 V 100 Ohms 150 ns 150 ns - 40 C + 85 C Tube
Analog Devices Multiplexer Switch ICs DUAL 8-CHANNEL MUX 156In Stock
Min.: 1
Mult.: 1
Max.: 156

ADG507A Multiplexers SMD/SMT SOIC-28 8 Channel 2 x 8:1 10.8 V 16.5 V 10.8 V 16.5 V 700 Ohms 600 ns 600 ns - 55 C + 125 C Tube
Analog Devices Multiplexer Switch ICs 55V OV Protection,+5V, 25V,8:1 Mux 1 000In Stock
Min.: 1
Mult.: 1
Max.: 1 000
: 1 000

ADG5208F Multiplexers SMD/SMT TSSOP-16 8 Channel 1 x 8:1 9 V 40 V 9 V 22 V 730 Ohms 280 ns 160 ns - 40 C + 85 C Reel, Cut Tape, MouseReel

Analog Devices / Maxim Integrated Multiplexer Switch ICs 8-Channel/Dual 4-Channel 72V Analog Mux 414In Stock
Min.: 1
Mult.: 1

MAX14752 Multiplexers SMD/SMT TSSOP-16 8 Channel 1 x 8:1 20 V 72 V 10 V 36 V 130 Ohms 25 us 2 us - 40 C + 85 C Tube

Analog Devices / Maxim Integrated Multiplexer Switch ICs Ultra-Low-Leakage, Single-Ended, Monolit 89In Stock
Min.: 1
Mult.: 1

MAX328 Multiplexers SMD/SMT SOIC-Wide-16 8 Channel 1 x 8:1 10 V 30 V 5 V 18 V 3.5 kOhms 1.5 us 1 us - 40 C + 85 C Tube

Analog Devices / Maxim Integrated Multiplexer Switch ICs Fault-Protected Analog Multiplexers 138In Stock
Min.: 1
Mult.: 1
: 1 000

MAX354 Multiplexers SMD/SMT SOIC-Wide-16 1 Channel 1 x 8:1 4.5 V 36 V 4.5 V 18 V 350 Ohms 250 ns 200 ns - 40 C + 85 C Reel, Cut Tape, MouseReel
Analog Devices / Maxim Integrated Multiplexer Switch ICs Low-Voltage, CMOS Analog Multiplexers/Sw 2 072In Stock
Min.: 1
Mult.: 1
Max.: 2 072

MAX4051A Multiplexers SMD/SMT SOIC-Narrow-16 8 Channel 1 x 8:1 2 V 16 V 2.7 V 8 V 525 Ohms 600 ns 300 ns 0 C + 70 C Tube

Analog Devices / Maxim Integrated Multiplexer Switch ICs Low-Voltage, CMOS Analog Multiplexers/Sw 2 524In Stock
Min.: 1
Mult.: 1

MAX4581 Multiplexers SMD/SMT TSSOP-16 8 Channel 1 x 8:1 2 V 12 V 2 V 6 V 450 Ohms 300 ns 200 ns - 40 C + 125 C Tube
Analog Devices / Maxim Integrated Multiplexer Switch ICs SAS/SATA Single Lane 2:1/1:2 Multiplexer 149In Stock
Min.: 1
Mult.: 1

MAX4986 Multiplexers/Demultiplexers SMD/SMT TQFN-42 2 Channel 1 x 2:1 3 V 3.6 V 57.5 Ohms - 40 C + 85 C Tray
Analog Devices Multiplexer Switch ICs Low Cap 15V Dual 8:1 iCmos Mux 1 535In Stock
Min.: 1
Mult.: 1
Max.: 1 535
: 1 000

ADG1207 Multiplexers SMD/SMT TSSOP-28 8 Channel 2 x 8:1 120 Ohms 85 ns - 40 C + 125 C Reel, Cut Tape, MouseReel
Analog Devices Multiplexer Switch ICs 8/DUAL 4 CHANNEL MUX. 2 118In Stock
Min.: 1
Mult.: 1
Max.: 2 118
: 2 500

ADG408 Multiplexers SMD/SMT TSSOP-16 8 Channel 1 x 8:1 10.8 V 13.2 V 13.5 V 16.5 V 100 Ohms 150 ns 150 ns - 55 C + 125 C Reel, Cut Tape, MouseReel
Analog Devices Multiplexer Switch ICs 5V/3V 8CH/4 DIFF. CH.MUX I.C. 2 078In Stock
Min.: 1
Mult.: 1
: 2 500

ADG609 Multiplexers SMD/SMT SOIC-16 4 Channel 2 x 4:1 2.7 V 5.5 V 4.5 V 5.5 V 30 Ohms 75 ns 45 ns - 55 C + 125 C Reel, Cut Tape, MouseReel
Analog Devices / Maxim Integrated Multiplexer Switch ICs Low leakage, High voltage 8:1 Multiplexe 1 254In Stock
Min.: 1
Mult.: 1
Max.: 1 254

DG1208 Multiplexers SMD/SMT TSSOP-16 8 Channel 1 x 8:1 10 V 20 V 15 V 15 V 160 Ohms 600 ns 500 ns - 40 C + 85 C Tube