Multiplexer Switch ICs

Results: 605
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Product Mounting Style Package/Case Number of Channels Configuration Supply Voltage - Min Supply Voltage - Max Minimum Dual Supply Voltage Maximum Dual Supply Voltage On Resistance - Max On Time - Max Off Time - Max Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging
Analog Devices Multiplexer Switch ICs CMOS MULTIPLEXER IC 183In Stock
Min.: 1
Mult.: 1
Max.: 157

ADG528A Multiplexers SMD/SMT PLCC-20 8 Channel 1 x 8:1 10.8 V 16.5 V 10.8 V 16.5 V 700 Ohms 600 ns 600 ns - 55 C + 125 C Tube
Analog Devices Multiplexer Switch ICs 8:1 & Dual 4:1 Latch up proof Muxes 340In Stock
2 688On Order
Min.: 1
Mult.: 1
Max.: 2 787

ADG5408 Multiplexers SMD/SMT TSSOP-16 8 Channel 1 x 8:1 9 V 40 V 9 V 22 V 30 Ohms 218 ns 189 ns - 40 C + 125 C Tube
Analog Devices Multiplexer Switch ICs 8:1 & Dual 4:1 Latch up proof Muxes 657In Stock
3 000Expected 03/03/2027
Min.: 1
Mult.: 1
Max.: 3 214

ADG5409 Multiplexers SMD/SMT TSSOP-16 4 Channel 2 x 4:1 9 V 40 V 9 V 22 V 30 Ohms 218 ns 189 ns - 40 C + 125 C Reel, Cut Tape, MouseReel
Analog Devices Multiplexer Switch ICs 5V 4:1 MUX with 1pC Qinj I.C. 459In Stock
Min.: 1
Mult.: 1
Max.: 459

ADG604 Multiplexers SMD/SMT TSSOP-14 4 Channel 1 x 4:1 2.7 V 5.5 V 2.7 V 5.5 V 115 Ohms 105 ns 45 ns - 40 C + 125 C Tube
Analog Devices Multiplexer Switch ICs 5V 4:1 MUX with 1pC Qinj I.C. 1 712In Stock
Min.: 1
Mult.: 1
Max.: 1 626
: 1 000

ADG604 Multiplexers SMD/SMT TSSOP-14 4 Channel 1 x 4:1 2.7 V 5.5 V 2.7 V 5.5 V 115 Ohms 105 ns 45 ns - 40 C + 125 C Reel, Cut Tape, MouseReel
Analog Devices Multiplexer Switch ICs 5V/3V 8CH/4 DIFF,CH.MUX. I.C. 1 778In Stock
Min.: 1
Mult.: 1
Max.: 1 778

ADG608 Multiplexers SMD/SMT SOIC-16 8 Channel 1 x 8:1 2.7 V 5.5 V 4.5 V 5.5 V 30 Ohms 75 ns 45 ns - 55 C + 125 C Reel, Cut Tape, MouseReel
Analog Devices Multiplexer Switch ICs 5V/3V 8CH/4 DIFF. CH MUX I.C. 478In Stock
Min.: 1
Mult.: 1
Max.: 478

ADG608 Multiplexers SMD/SMT TSSOP-16 8 Channel 1 x 8:1 2.7 V 5.5 V 4.5 V 5.5 V 30 Ohms 75 ns 45 ns - 55 C + 125 C Tube
Analog Devices Multiplexer Switch ICs 5V/3V 8CH/4 DIFF. CH.MUX I.C. 359In Stock
Min.: 1
Mult.: 1
Max.: 359

ADG609 Multiplexers SMD/SMT SOIC-16 4 Channel 2 x 4:1 2.7 V 5.5 V 4.5 V 5.5 V 30 Ohms 75 ns 45 ns - 55 C + 125 C Tube
Analog Devices Multiplexer Switch ICs 8:1 MUX, +/-5V Supply Rate to +125 I.C. 827In Stock
3 000Expected 02/09/2027
Min.: 1
Mult.: 1
Max.: 4 827

ADG658 Multiplexers SMD/SMT TSSOP-16 8 Channel 1 x 8:1 2 V 12 V 2 V 6 V 75 Ohms 115 ns 45 ns - 40 C + 125 C Reel, Cut Tape, MouseReel
Analog Devices Multiplexer Switch ICs 4:1 MUX, +/-5V Supply Rate to +125 I.C. 888In Stock
Min.: 1
Mult.: 1
Max.: 888

ADG659 Multiplexers SMD/SMT LFCSP-16 4 Channel 2 x 4:1 2 V 12 V 2 V 6 V 75 Ohms 115 ns 45 ns - 40 C + 125 C Tray
Analog Devices Multiplexer Switch ICs 4:1 MUX, +/-5V Supply Rate to +125 I.C. 473In Stock
1 500Expected 01/09/2026
Min.: 1
Mult.: 1
Max.: 1 973

ADG659 Multiplexers SMD/SMT LFCSP-16 4 Channel 2 x 4:1 2 V 12 V 2 V 6 V 75 Ohms 115 ns 45 ns - 40 C + 125 C Reel, Cut Tape, MouseReel
Analog Devices Multiplexer Switch ICs 4:1 MUX, +/-5V Supply Rate to +125 I.C. 1 898In Stock
1 728On Order
Min.: 1
Mult.: 1
Max.: 3 626

ADG659 Multiplexers SMD/SMT TSSOP-16 4 Channel 2 x 4:1 2 V 12 V 2 V 6 V 75 Ohms 115 ns 45 ns - 40 C + 125 C Tube
Analog Devices Multiplexer Switch ICs 8-CHANNEL MUX 3 173In Stock
Min.: 1
Mult.: 1
Max.: 3 173
: 2 500

ADG708 Multiplexers SMD/SMT TSSOP-16 8 Channel 1 x 8:1 1.8 V 5.5 V 2.25 V 2.75 V 4.5 Ohms 14 ns 7 ns - 40 C + 125 C Reel, Cut Tape, MouseReel
Analog Devices Multiplexer Switch ICs 8-CHANNEL MUX 1 470In Stock
Min.: 1
Mult.: 1
Max.: 2 350
: 1 000

ADG708 Multiplexers SMD/SMT TSSOP-16 8 Channel 1 x 8:1 1.8 V 5.5 V 2.25 V 2.75 V 4.5 Ohms 14 ns 7 ns - 40 C + 125 C Reel, Cut Tape, MouseReel
Analog Devices Multiplexer Switch ICs 8-CHANNEL MUX 1 351In Stock
Min.: 1
Mult.: 1
Max.: 1 413

ADG708 Multiplexers SMD/SMT TSSOP-16 8 Channel 1 x 8:1 1.8 V 5.5 V 2.25 V 2.75 V 4.5 Ohms 14 ns 7 ns - 40 C + 125 C Tube
Analog Devices Multiplexer Switch ICs DIFF 4-ch MUX

ADG709 Multiplexers SMD/SMT TSSOP-16 4 Channel 2 x 4:1 1.8 V 5.5 V 2.25 V 2.75 V 4.5 Ohms 14 ns 7 ns - 40 C + 125 C Reel, Cut Tape, MouseReel
Analog Devices Multiplexer Switch ICs DIFF 4-ch MUX 2 419In Stock
Min.: 1
Mult.: 1
Max.: 2 419
: 1 000

ADG709 Multiplexers SMD/SMT TSSOP-16 4 Channel 2 x 4:1 1.8 V 5.5 V 2.25 V 2.75 V 4.5 Ohms 14 ns 7 ns - 40 C + 125 C Reel, Cut Tape, MouseReel
Analog Devices Multiplexer Switch ICs 1.8V to 5.5V, D/D 16:1Mux I.C. 1 181In Stock
Min.: 1
Mult.: 1
Max.: 1 286

ADG725 Multiplexers SMD/SMT TQFP-48 16 Channel 2 x 16:1 1.8 V 5.5 V 2.25 V 2.75 V 5.5 Ohms - 40 C + 85 C Tray
Analog Devices Multiplexer Switch ICs 1.8V to 5.5V, D/D 16:1Mux Par I/F I.C. 179In Stock
500Expected 21/09/2026
Min.: 1
Mult.: 1
Max.: 679

ADG726 Multiplexers SMD/SMT TQFP-48 16 Channel 2 x 16:1 1.8 V 5.5 V 2.25 V 2.75 V 5.5 Ohms 32 ns 22 ns - 40 C + 85 C Tray
Analog Devices Multiplexer Switch ICs SERIAL I2C, 8-ch MUX 2 714In Stock
96On Order
Min.: 1
Mult.: 1
Max.: 2 552

ADG728 Multiplexers/Demultiplexers SMD/SMT TSSOP-16 8 Channel 1 x 8:1 2.7 V 5.5 V 4.5 Ohms 95 ns 85 ns - 40 C + 85 C Tube
Analog Devices Multiplexer Switch ICs SERIAL I2C, 8-ch MUX 822In Stock
Min.: 1
Mult.: 1
Max.: 802

ADG728 Multiplexers/Demultiplexers SMD/SMT TSSOP-16 8 Channel 1 x 8:1 0 V 5.5 V - 40 C + 85 C AEC-Q100 Reel, Cut Tape, MouseReel
Analog Devices Multiplexer Switch ICs SERIAL I2C, diff 4-ch MUX 1 576In Stock
Min.: 1
Mult.: 1
Max.: 1 520
: 1 000

ADG729 Multiplexers/Demultiplexers SMD/SMT TSSOP-16 4 Channel 2 x 4:1 2.7 V 5.5 V 4.5 Ohms 95 ns 85 ns - 40 C + 85 C Reel, Cut Tape, MouseReel
Analog Devices Multiplexer Switch ICs 1.8V to 5.5V, 32:1 MUX with SPI I/F I.C. 812In Stock
Min.: 1
Mult.: 1
Max.: 774

ADG731 Multiplexers SMD/SMT LFCSP-48 32 Channel 1 x 32:1 1.8 V 5.5 V 2.25 V 2.5 V 5.5 Ohms - 40 C + 85 C Tray
Analog Devices Multiplexer Switch ICs 1.8V to 5.5V, 32:1 MUX with SPI I/F I.C. 591In Stock
Min.: 1
Mult.: 1
Max.: 568

ADG731 Multiplexers SMD/SMT LFCSP-48 32 Channel 1 x 32:1 1.8 V 5.5 V 2.25 V 2.5 V 5.5 Ohms - 40 C + 85 C Reel, Cut Tape, MouseReel
Analog Devices Multiplexer Switch ICs 1.8V to 5.5V, 32:1 MUX with SPI I/F I.C. 1 266In Stock
Min.: 1
Mult.: 1
Max.: 1 266

ADG731 Multiplexers SMD/SMT TQFP-48 32 Channel 1 x 32:1 1.8 V 5.5 V 2.25 V 2.5 V 5.5 Ohms - 40 C + 85 C Tray