+ 85 C Multiplexer Switch ICs

Results: 711
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Product Mounting Style Package/Case Number of Channels Configuration Supply Voltage - Min Supply Voltage - Max Minimum Dual Supply Voltage Maximum Dual Supply Voltage On Resistance - Max On Time - Max Off Time - Max Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging
Vishay Semiconductors Multiplexer Switch ICs Dual 4-Ch Diffrntial Multiplexer 3-16V 1 240In Stock
2 500Expected 02/09/2026
Min.: 1
Mult.: 1
: 2 500

Multiplexers SMD/SMT QFN-16 4 Channel 2 x 4:1 3 V 16 V 3 V 8 V 26.5 Ohms 272 ns 104 ns - 40 C + 85 C Reel, Cut Tape, MouseReel

Vishay Semiconductors Multiplexer Switch ICs RECOMMENDED ALT DG40 4 526In Stock
Min.: 1
Mult.: 1
: 3 000

DG4xx Multiplexers SMD/SMT TSSOP-16 4 Channel 2 x 4:1 5 V 36 V 5 V 20 V 100 Ohms 150 ns 150 ns - 40 C + 85 C Reel, Cut Tape, MouseReel

Vishay / Siliconix Multiplexer Switch ICs Dual Diff 4:1, 2-bit Multiplexer/MUX 8 441In Stock
Min.: 1
Mult.: 1
: 2 500

DG4xx Multiplexers SMD/SMT SOIC-16 4 Channel 2 x 4:1 5 V 36 V 5 V 20 V 100 Ohms 150 ns 150 ns - 40 C + 85 C Reel, Cut Tape, MouseReel
Renesas / Intersil Multiplexer Switch ICs USB 2 0 HS/UART 12LD 3X3 TQFN IND 3 433In Stock
Min.: 1
Mult.: 1
: 6 000

ISL54233 Multiplexers SMD/SMT TDFN-12 1 Channel 1 x 3:1 2.7 V 4.6 V 15 Ohms - 40 C + 85 C Reel, Cut Tape, MouseReel
Texas Instruments Multiplexer Switch ICs USB-C 10-Gbps altern ate mode 6 by 4 mul 188In Stock
Min.: 1
Mult.: 1
: 250

TMUXHS4446 Multiplexers SMD/SMT WQFN-40 4 Channel 4 x 4:1 3 V 3.6 V 7 Ohms 80 us 160 ns - 40 C + 85 C Reel, Cut Tape, MouseReel

Diodes Incorporated Multiplexer Switch ICs Bus Switch 3V U-QFN1826-16 T&R 3K 2 991In Stock
3 000Expected 31/08/2026
Min.: 1
Mult.: 1
: 3 000

SMD/SMT UQFN-16 2 Channel 2 x 4:1 4 Ohms 5.5 ns 6 ns - 40 C + 85 C Reel, Cut Tape, MouseReel


Diodes Incorporated Multiplexer Switch ICs Bus Switch 3V TSSOP-16 T&R 2.5K 1 513In Stock
Min.: 1
Mult.: 1
: 2 500

Multiplexers/Demultiplexers SMD/SMT TSSOP-16 4 Channel 4 x 2:1 1.8 V 3.3 V 8 Ohms - 40 C + 85 C Reel, Cut Tape, MouseReel

Diodes Incorporated Multiplexer Switch ICs Bus Switch 3V U-QFN1826-16 T&R 3K 4 500In Stock
6 000Expected 02/12/2026
Min.: 1
Mult.: 1
Max.: 3 000
: 3 000

SMD/SMT UQFN-16 4 Channel 4 x 2:1 4 Ohms 5.5 ns 6 ns - 40 C + 85 C Reel, Cut Tape, MouseReel
onsemi Multiplexer Switch ICs SD/SDIO and MMC 6PDT 2 Port Multiplexer 3 825In Stock
Min.: 1
Mult.: 1
: 3 000

FSSD06 Multiplexers SMD/SMT MLP-24 2 Channel 1 x 2:1 1.65 V 3.6 V 6 Ohms 35 ns 28 ns - 40 C + 85 C Reel, Cut Tape, MouseReel
Analog Devices Multiplexer Switch ICs SOIC 2:1 Buffered Multiplexer 309In Stock
Min.: 1
Mult.: 1
Max.: 309

AD8170 Multiplexers SMD/SMT SOIC-8 2 Channel 1 x 2:1 5 V 5 V 150 Ohms 17 ns 120 ns - 40 C + 85 C Tube
Analog Devices Multiplexer Switch ICs SOIC 2:1 Buffered Multiplexer 591In Stock
Min.: 1
Mult.: 1
Max.: 591
: 750

AD8170 Multiplexers SMD/SMT SOIC-8 2 Channel 1 x 2:1 5 V 5 V 150 Ohms 17 ns 120 ns - 40 C + 85 C Reel, Cut Tape, MouseReel
Analog Devices Multiplexer Switch ICs SOIC 200MHz 4:1 Low Power Buffered Mux 292In Stock
Min.: 1
Mult.: 1
Max.: 697
: 750

AD8174 Multiplexers SMD/SMT SOIC-14 4 Channel 1 x 4:1 5 V 5 V 150 Ohms 17 ns 120 ns - 40 C + 85 C Reel, Cut Tape, MouseReel
Analog Devices Multiplexer Switch ICs SOIC 2:1 Wideband Multiplexer 797In Stock
1 500On Order
Min.: 1
Mult.: 1
Max.: 2 297
: 750

AD8180 Multiplexers SMD/SMT SOIC-8 2 Channel 1 x 2:1 5 V 5 V 2 kOhms 10.5 ns 11 ns - 40 C + 85 C Reel, Cut Tape, MouseReel
Analog Devices Multiplexer Switch ICs SOIC WIDEBAND 4:1 BUFFERED MULTIPLEXER 1 383In Stock
Min.: 1
Mult.: 1
Max.: 1 383
: 1 000

AD8184 Multiplexers SMD/SMT SOIC-Wide-14 4 Channel 1 x 4:1 5 V 5 V 2 kOhms 12 ns 22 ns - 40 C + 85 C Reel, Cut Tape, MouseReel
Analog Devices Multiplexer Switch ICs 16 CH. MULTIPLEXER-I.C. 92In Stock
Min.: 1
Mult.: 1
Max.: 92

ADG406 Multiplexers Through Hole PDIP-28 16 Channel 1 x 16:1 10.8 V 13.2 V 13.5 V 16.5 V 80 Ohms 160 ns 150 ns - 40 C + 85 C Tube
Analog Devices Multiplexer Switch ICs DIFFERENTIAL 8 CH.MUX-IC 126In Stock
117Expected 28/08/2026
Min.: 1
Mult.: 1
Max.: 269

ADG407 Multiplexers SMD/SMT PLCC-28 8 Channel 2 x 8:1 10.8 V 13.2 V 13.5 V 16.5 V 80 Ohms 160 ns 150 ns - 40 C + 85 C Tube
Analog Devices Multiplexer Switch ICs DUAL 4 CHANNEL MUX. 1 332In Stock
Min.: 1
Mult.: 1
Max.: 1 328

ADG409 Multiplexers SMD/SMT SOIC-16 4 Channel 2 x 4:1 10.8 V 13.2 V 13.5 V 16.5 V 100 Ohms 150 ns 150 ns - 40 C + 85 C Tube
Analog Devices Multiplexer Switch ICs DUAL 4 CHANNEL MUX. 988In Stock
2 000Expected 07/01/2027
Min.: 1
Mult.: 1
Max.: 2 988
: 1 000

ADG409 Multiplexers SMD/SMT SOIC-16 4 Channel 2 x 4:1 10.8 V 13.2 V 13.5 V 16.5 V 100 Ohms 150 ns 150 ns - 40 C + 85 C Reel, Cut Tape, MouseReel
Analog Devices Multiplexer Switch ICs 16 CH.LATCHABLE MUX -I.C. 686In Stock
893Expected 04/12/2026
Min.: 1
Mult.: 1
Max.: 1 579

ADG426 Multiplexers SMD/SMT SSOP-28 16 Channel 1 x 16:1 10.8 V 13.2 V 13.5 V 16.5 V 80 Ohms 160 ns 150 ns - 40 C + 85 C Tube
Analog Devices Multiplexer Switch ICs FAULT PROTEC'D MUX I.C. 1 211In Stock
Min.: 1
Mult.: 1
Max.: 1 211

ADG508F Multiplexers SMD/SMT SOIC-16 8 Channel 1 x 8:1 10.8 V 16.5 V 10.8 V 16.5 V 300 Ohms 230 ns 130 ns - 40 C + 85 C Tube
Analog Devices Multiplexer Switch ICs FAULT PROTEC'D MUX I.C. 665In Stock
Min.: 1
Mult.: 1
Max.: 665
: 1 000

ADG508F Multiplexers SMD/SMT SOIC-16 8 Channel 1 x 8:1 10.8 V 16.5 V 10.8 V 16.5 V 300 Ohms 230 ns 130 ns - 40 C + 85 C Reel, Cut Tape, MouseReel
Analog Devices Multiplexer Switch ICs LC2MOS +/-15V 4 Ch High Per Multiplex IC 358In Stock
Min.: 1
Mult.: 1
Max.: 358

ADG509F Multiplexers SMD/SMT TSSOP-16 4 Channel 2 x 4:1 10.8 V 16.5 V 10.8 V 16.5 V 300 Ohms 230 ns 130 ns - 40 C + 85 C Tube
Analog Devices Multiplexer Switch ICs 55V OV Protection,+5V, 25V,8:1 Mux 218In Stock
Min.: 1
Mult.: 1
Max.: 218

ADG5208F Multiplexers SMD/SMT TSSOP-16 8 Channel 1 x 8:1 9 V 40 V 9 V 22 V 730 Ohms 280 ns 160 ns - 40 C + 85 C Tube
Analog Devices Multiplexer Switch ICs 55V OV Protect,+5V, 25V,Dual 4:1 Mux 1 000In Stock
1 500Expected 16/10/2026
Min.: 1
Mult.: 1
Max.: 2 500
: 1 500

ADG5209F Multiplexers SMD/SMT LFCSP-16 2 Channel 2 x 4:1 8 V 44 V 5 V 22 V 480 Ohms 260 ns 150 ns - 40 C + 85 C Reel, Cut Tape, MouseReel
Analog Devices Multiplexer Switch ICs 55V OV Protect,+5V, 25V,Dual 4:1 Mux 370In Stock
1 000Expected 07/04/2027
Min.: 1
Mult.: 1
Max.: 1 370
: 1 000

ADG5209F Multiplexers SMD/SMT TSSOP-16 4 Channel 2 x 4:1 9 V 40 V 9 V 22 V 730 Ohms 280 ns 160 ns - 40 C + 85 C Reel, Cut Tape, MouseReel