- 55 C Multiplexer Switch ICs

Results: 204
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Product Mounting Style Package/Case Number of Channels Configuration Supply Voltage - Min Supply Voltage - Max Minimum Dual Supply Voltage Maximum Dual Supply Voltage On Resistance - Max On Time - Max Off Time - Max Minimum Operating Temperature Maximum Operating Temperature Packaging
onsemi Multiplexer Switch ICs 2-6V ANLG Mux/Demux -55 to 85deg C 1 888In Stock
2 500Expected 18/09/2026
Min.: 1
Mult.: 1
: 2 500

MC74LVXT8053 Multiplexers/Demultiplexers SMD/SMT SOIC-16 6 Channel 3 x 2:1 2 V 6 V 30 Ohms 20 ns 30 ns - 55 C + 85 C Reel, Cut Tape, MouseReel
Analog Devices Multiplexer Switch ICs 16 CHAN,CMOS LATCHBL MUX. 2In Stock
Min.: 1
Mult.: 1
Max.: 2
No
ADG526A Multiplexers SMD/SMT PLCC-28 16 Channel 1 x 16:1 10.8 V 16.5 V 10.8 V 16.5 V 600 Ohms 400 ns 400 ns - 55 C + 125 C Tube
Analog Devices Multiplexer Switch ICs 16 CH.CMOS LATCHBL MUX IC 4In Stock
Min.: 1
Mult.: 1
Max.: 4
No
ADG526A Multiplexers Through Hole CDIP-28 16 Channel 1 x 16:1 10.8 V 16.5 V 10.8 V 16.5 V 600 Ohms 400 ns 400 ns - 55 C + 125 C Tube
Analog Devices Multiplexer Switch ICs CMOS MULTIPLEXER IC 14In Stock
Min.: 1
Mult.: 1
Max.: 14

AD7506 Multiplexers Through Hole PDIP-28 16 Channel 1 x 16:1 15 V 15 V 450 Ohms 1.5 us 1 us - 55 C + 125 C Tube
Analog Devices Multiplexer Switch ICs 8/DUAL 4 CH.LATCHED MUX. 41In Stock
Min.: 1
Mult.: 1
Max.: 41

ADG428 Multiplexers Through Hole PDIP-18 8 Channel 1 x 8:1 10.8 V 13.2 V 13.5 V 16.5 V 100 Ohms 225 ns 300 ns - 55 C + 125 C Tube
Analog Devices Multiplexer Switch ICs 16 CHANNEL CMOS MUX IC 9In Stock
Min.: 1
Mult.: 1
Max.: 9
No
ADG506A Multiplexers Through Hole CDIP-28 16 Channel 1 x 16:1 10.8 V 16.5 V 10.8 V 16.5 V 600 Ohms 400 ns 400 ns - 55 C + 125 C Tube
Analog Devices Multiplexer Switch ICs DUAL 8 CHANNEL CMOS MUX 62In Stock
Min.: 1
Mult.: 1
Max.: 62

ADG507A Multiplexers Through Hole PDIP-28 8 Channel 2 x 8:1 10.8 V 16.5 V 10.8 V 16.5 V 700 Ohms 600 ns 600 ns - 55 C + 125 C Tube
Analog Devices Multiplexer Switch ICs DUAL 8 CHANNEL CMOS MUX 13In Stock
Min.: 1
Mult.: 1
Max.: 13

ADG507A Multiplexers SMD/SMT PLCC-28 8 Channel 2 x 8:1 10.8 V 16.5 V 10.8 V 16.5 V 700 Ohms 600 ns 600 ns - 55 C + 125 C Tube
Analog Devices Multiplexer Switch ICs DUAL 8 CHANNEL MUX 80In Stock
Min.: 1
Mult.: 1
Max.: 80

ADG507A Multiplexers SMD/SMT SOIC-28 8 Channel 2 x 8:1 10.8 V 16.5 V 10.8 V 16.5 V 700 Ohms 450 ns 450 ns - 55 C + 125 C Reel, Cut Tape, MouseReel
Analog Devices Multiplexer Switch ICs CMOS MULTIPLEXER IC 79In Stock
Min.: 1
Mult.: 1
Max.: 79

ADG508A Multiplexers SMD/SMT PLCC-20 8 Channel 1 x 8:1 10.8 V 16.5 V 10.8 V 16.5 V 700 Ohms 600 ns 600 ns - 55 C + 125 C Tube
Analog Devices Multiplexer Switch ICs CMOS MULTIPLEXER IC 110In Stock
600Expected 10/09/2026
Min.: 1
Mult.: 1
Max.: 623

ADG509A Multiplexers Through Hole PDIP-16 4 Channel 2 x 4:1 10.8 V 16.5 V 10.8 V 16.5 V 700 Ohms 600 ns 600 ns - 55 C + 125 C Tube
Analog Devices Multiplexer Switch ICs DIFF.4CHANNEL MUX IC 167In Stock
1 000Expected 15/10/2026
Min.: 1
Mult.: 1
Max.: 1 064

ADG509A Multiplexers SMD/SMT SOIC-16 4 Channel 2 x 4:1 10.8 V 16.5 V 10.8 V 16.5 V 1 kOhms 600 ns 600 ns - 55 C + 125 C Reel, Cut Tape, MouseReel
Analog Devices Multiplexer Switch ICs CMOS MULTIPLEXER IC 1In Stock
Min.: 1
Mult.: 1
Max.: 1
No
ADG509A Multiplexers Through Hole CDIP-16 4 Channel 2 x 4:1 10.8 V 16.5 V 10.8 V 16.5 V 700 Ohms 450 ns 450 ns - 55 C + 125 C Tube
Analog Devices Multiplexer Switch ICs 16 CHANNEL LATCHABLE MUX 33In Stock
Min.: 1
Mult.: 1
Max.: 35

ADG526A Multiplexers Through Hole PDIP-28 16 Channel 1 x 16:1 10.8 V 16.5 V 10.8 V 16.5 V 700 Ohms 600 ns 600 ns - 55 C + 125 C Tube
Analog Devices Multiplexer Switch ICs sMOS MULTIPLEXER IC 32In Stock
Min.: 1
Mult.: 1
Max.: 32
No
ADG528A Multiplexers Through Hole CDIP-18 8 Channel 1 x 8:1 10.8 V 16.5 V 10.8 V 16.5 V 700 Ohms 600 ns 600 ns - 55 C + 125 C Tube
Analog Devices Multiplexer Switch ICs 5V/3V 8CH/4 DIFF.CH MUX. I.C. 107In Stock
Min.: 1
Mult.: 1
Max.: 107

ADG608 Multiplexers Through Hole PDIP-16 8 Channel 1 x 8:1 2.7 V 5.5 V 4.5 V 5.5 V 30 Ohms 75 ns 45 ns - 55 C + 125 C Tube
Analog Devices Multiplexer Switch ICs 5V/3V 8CH/4 DIFF,CH. MUX I.C. 303In Stock
Min.: 1
Mult.: 1
Max.: 303

ADG608 Multiplexers SMD/SMT TSSOP-16 8 Channel 1 x 8:1 2.7 V 5.5 V 4.5 V 5.5 V 30 Ohms 75 ns 45 ns - 55 C + 125 C Tube
Analog Devices Multiplexer Switch ICs 5V/3V 8 CH/4 DIFF.CH MUX. I.C. 58In Stock
Min.: 1
Mult.: 1
Max.: 58

ADG609 Multiplexers Through Hole PDIP-16 4 Channel 2 x 4:1 2.7 V 5.5 V 4.5 V 5.5 V 30 Ohms 75 ns 45 ns - 55 C + 125 C Tube
Analog Devices Multiplexer Switch ICs 8-CHANNEL BIFET MUX-LEV.B 5In Stock
Min.: 1
Mult.: 1
Max.: 5
No
MUX08 Multiplexers Through Hole CDIP-16 8 Channel 1 x 8:1 15 V 15 V 300 Ohms 2 us 400 ns - 55 C + 125 C Tube

onsemi Multiplexer Switch ICs 2-6V Analog Mux/DeMux 52In Stock
Min.: 1
Mult.: 1
: 2 500

MC74VHC4052 Multiplexers/Demultiplexers SMD/SMT TSSOP-16 8 Channel 2 x 4:1 2 V 6 V 200 Ohms 245 ns 160 ns - 55 C + 125 C Reel, Cut Tape, MouseReel

onsemi Multiplexer Switch ICs 2-12V ANLG Mux/Demux -55 to 85deg C 532In Stock
Min.: 1
Mult.: 1
: 2 500

MC74VHC4066 Multiplexers/Demultiplexers SMD/SMT TSSOP-14 4 Channel 4 x 1:1 2 V 12 V 120 Ohms 80 ns 80 ns - 55 C + 125 C Reel, Cut Tape, MouseReel
Analog Devices ADG506ATE/883B
Analog Devices Multiplexer Switch ICs 16 CHANNEL CMOS MUX IC 3In Stock
Min.: 1
Mult.: 1
Max.: 3
No
ADG506A Multiplexers SMD/SMT 16 Channel 1 x 16:1 10.8 V 16.5 V 10.8 V 16.5 V 700 Ohms 450 ns 450 ns - 55 C + 125 C Tube
Texas Instruments Multiplexer Switch ICs Triple 2-Ch Analog A 595-CD74HC4053PW A A 595-CD74HC4053PW
47 998On Order
Min.: 1
Mult.: 1
: 2 000

CD74HC4053 Multiplexers/Demultiplexers SMD/SMT TSSOP-16 3 Channel 3 x 2:1 2 V 6 V 2.5 V 5 V 130 Ohms 220 ns 210 ns - 55 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments Multiplexer Switch ICs Hi-Spd CMOS Analog M ltplxr/Demltplxr AL ALT 595-CD74HCT4053M96 2In Stock
Min.: 1
Mult.: 1
: 2 500

CD74HCT4053 Multiplexers/Demultiplexers SMD/SMT SOIC-Narrow-16 3 Channel 3 x 2:1 4.5 V 5.5 V 2.5 V 5 V 130 Ohms 48 ns 44 ns - 55 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments Multiplexer Switch ICs +/-12-V 2:1 3-chan n el multiplexer with
5 994On Order
Min.: 1
Mult.: 1
: 3 000

TMUX4053 Multiplexers SMD/SMT WQFN-16 1 Channel 5 V 24 V - 55 C + 125 C Reel, Cut Tape, MouseReel