SMD/SMT Multiplexer Switch ICs

Results: 1 279
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Product Mounting Style Package/Case Number of Channels Configuration Supply Voltage - Min Supply Voltage - Max Minimum Dual Supply Voltage Maximum Dual Supply Voltage On Resistance - Max On Time - Max Off Time - Max Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging

Vishay / Siliconix Multiplexer Switch ICs 8-Ch Single Ended Multiplexer 3-16V 1 018In Stock
500Expected 28/08/2026
Min.: 1
Mult.: 1

DG Multiplexers SMD/SMT SOIC-16 8 Channel 1 x 8:1 3 V 16 V 3 V 8 V 92 Ohms 73 ns 46 ns - 40 C + 85 C Tube
Vishay / Siliconix Multiplexer Switch ICs SPDT 2:1 Mutiplxr 1.65-5.5V; 0.7ohm 3 767In Stock
6 000Expected 09/09/2026
Min.: 1
Mult.: 1
: 3 000

Multiplexers SMD/SMT uDFN-6 1 Channel 1 x 2:1 1.65 V 5.5 V 1.5 Ohms 35 ns 30 ns - 40 C + 85 C Reel, Cut Tape, MouseReel
onsemi Multiplexer Switch ICs 3-18V SP8T Analog Sw -55 to 125 deg C 144In Stock
6 000Expected 18/09/2026
Min.: 1
Mult.: 1
Max.: 336

MC14051B Multiplexers/Demultiplexers SMD/SMT SOIC-16 8 Channel 1 x 8:1 3 V 18 V 1.05 kOhms 700 ns 700 ns - 55 C + 125 C Tube
onsemi Multiplexer Switch ICs 3-18V DP4T Analog Sw -55 to 125 deg C 2 750In Stock
Min.: 1
Mult.: 1
Max.: 432

MC14052B Multiplexers/Demultiplexers SMD/SMT SOIC-16 4 Channel 2 x 4:1 3 V 18 V 1.05 kOhms 600 ns 600 ns - 55 C + 125 C Tube

onsemi Multiplexer Switch ICs 3-18V Quad Analog SW -55 to 125deg C 1 911In Stock
Min.: 1
Mult.: 1
Max.: 330

MC14066B Multiplexers SMD/SMT SOIC-14 4 Channel 4 x 1:1 3 V 18 V 280 Ohms 120 ns 80 ns - 55 C + 125 C Tube
onsemi Multiplexer Switch ICs 3-18V ANLG Mux/Demux -55 to 125deg C 1 386In Stock
Min.: 1
Mult.: 1
Max.: 150

MC14067B Multiplexers/Demultiplexers SMD/SMT SOIC-Wide-24 16 Channel 1 x 16:1 3 V 18 V 1.05 kOhms 600 ns 625 ns - 55 C + 125 C Tube
onsemi Multiplexer Switch ICs 3-18V Quad 2 CHNL Mux/Demux -55 to 125 596In Stock
1 296Expected 10/09/2026
Min.: 1
Mult.: 1
Max.: 288

MC14551B Multiplexers/Demultiplexers SMD/SMT SOIC-16 2 Channel 4 x 2:1 3 V 18 V 1.05 kOhms - 55 C + 125 C Tube
Renesas / Intersil Multiplexer Switch ICs USB 2 0 HS/UART 3:1 MUX 12LD 3X3 TQFN 116In Stock
Min.: 1
Mult.: 1

ISL54233 Multiplexers SMD/SMT TDFN-12 1 Channel 1 x 3:1 2.7 V 4.6 V 15 Ohms - 40 C + 85 C Tube
Analog Devices Multiplexer Switch ICs SOIC 2:1 Buffered Multiplexer 309In Stock
Min.: 1
Mult.: 1
Max.: 309

AD8170 Multiplexers SMD/SMT SOIC-8 2 Channel 1 x 2:1 5 V 5 V 150 Ohms 17 ns 120 ns - 40 C + 85 C Tube
Analog Devices Multiplexer Switch ICs SOIC 2:1 Buffered Multiplexer 591In Stock
Min.: 1
Mult.: 1
Max.: 591

AD8170 Multiplexers SMD/SMT SOIC-8 2 Channel 1 x 2:1 5 V 5 V 150 Ohms 17 ns 120 ns - 40 C + 85 C Reel, Cut Tape, MouseReel
Analog Devices Multiplexer Switch ICs SOIC 200MHz 4:1 Low Power Buffered Mux 292In Stock
Min.: 1
Mult.: 1
Max.: 292

AD8174 Multiplexers SMD/SMT SOIC-14 4 Channel 1 x 4:1 5 V 5 V 150 Ohms 17 ns 120 ns - 40 C + 85 C Reel, Cut Tape, MouseReel
Analog Devices Multiplexer Switch ICs SOIC 2:1 Wideband Multiplexer 797In Stock
1 500On Order
Min.: 1
Mult.: 1
Max.: 2 297
: 750

AD8180 Multiplexers SMD/SMT SOIC-8 2 Channel 1 x 2:1 5 V 5 V 2 kOhms 10.5 ns 11 ns - 40 C + 85 C Reel, Cut Tape, MouseReel
Analog Devices Multiplexer Switch ICs SOIC WIDEBAND 4:1 BUFFERED MULTIPLEXER 1 383In Stock
Min.: 1
Mult.: 1
Max.: 1 383
: 1 000

AD8184 Multiplexers SMD/SMT SOIC-Wide-14 4 Channel 1 x 4:1 5 V 5 V 2 kOhms 12 ns 22 ns - 40 C + 85 C Reel, Cut Tape, MouseReel
Analog Devices Multiplexer Switch ICs +/- 15V 4:1 MUX with LOW CAP I.C. 538In Stock
3 000Expected 31/08/2026
Min.: 1
Mult.: 1
Max.: 3 538

ADG1204 Multiplexers SMD/SMT LFCSP-12 4 Channel 1 x 4:1 10.8 V 13.2 V 13.5 V 16.5 V 190 Ohms 85 ns 110 ns - 40 C + 125 C Reel, Cut Tape, MouseReel
Analog Devices Multiplexer Switch ICs +/- 15V 4:1 MUX with LOW CAP I.C. 610In Stock
Min.: 1
Mult.: 1
Max.: 810

ADG1204 Multiplexers SMD/SMT TSSOP-14 4 Channel 1 x 4:1 10.8 V 13.2 V 13.5 V 16.5 V 190 Ohms 85 ns 110 ns - 40 C + 125 C Tube
Analog Devices Multiplexer Switch ICs +/- 15V 4:1 MUX with LOW CAP I.C. 542In Stock
1 000Expected 02/09/2026
Min.: 1
Mult.: 1
Max.: 1 542

ADG1204 Multiplexers SMD/SMT TSSOP-14 4 Channel 1 x 4:1 10.8 V 13.2 V 13.5 V 16.5 V 190 Ohms 85 ns 110 ns - 40 C + 125 C Reel, Cut Tape, MouseReel
Analog Devices Multiplexer Switch ICs +/-15V 8:1 MUTIPLEXER WITH LOW CAP I.C. 342In Stock
288Expected 09/02/2027
Min.: 1
Mult.: 1
Max.: 572

ADG1208 Multiplexers SMD/SMT TSSOP-16 8 Channel 1 x 8:1 10.8 V 13.2 V 13.5 V 16.5 V 200 Ohms 95 ns 100 ns - 40 C + 125 C Tube
Analog Devices Multiplexer Switch ICs Low Capacitance, 8-Channel, 15 V/+12 V iCMOS Multiplexer 989In Stock
Min.: 1
Mult.: 1
Max.: 941

ADG1208 Multiplexers SMD/SMT SOIC-16 8 Channel 1 x 8:1 10.8 V 13.2 V 13.5 V 16.5 V 200 Ohms 95 ns 100 ns - 40 C + 125 C Tube
Analog Devices Multiplexer Switch ICs Low Capacitance, 4-Channel, 15 V/+12 V iCMOS Multiplexer 479In Stock
1 000Expected 25/12/2026
Min.: 1
Mult.: 1
Max.: 1 385

ADG1209 Multiplexers SMD/SMT TSSOP-16 4 Channel 2 x 4:1 10.8 V 13.2 V 13.5 V 16.5 V 200 Ohms 95 ns 100 ns - 40 C + 125 C Reel, Cut Tape, MouseReel
Analog Devices Multiplexer Switch ICs Low Cost 15V 8:1 MUX 1 056In Stock
Min.: 1
Mult.: 1
Max.: 1 056
: 1 000

ADG1308 Multiplexers SMD/SMT SOIC-16 8 Channel 1 x 8:1 16.5 V 16.5 V 210 Ohms 110 ns 130 ns - 40 C + 105 C Reel, Cut Tape, MouseReel
Analog Devices Multiplexer Switch ICs 1.8 ? Maximum On Resistance, 15 V/12 V/ 5 V, 4:1, iCMOS Multiplexer 2 324In Stock
Min.: 1
Mult.: 1
Max.: 2 324

ADG1404 Multiplexers SMD/SMT LFCSP-16 4 Channel 1 x 4:1 10.8 V 13.2 V 13.5 V 16.5 V - 40 C + 125 C Reel, Cut Tape, MouseReel
Analog Devices Multiplexer Switch ICs 1.8 ? Maximum On Resistance, 15 V/12 V/ 5 V, 4:1, iCMOS Multiplexer 615In Stock
1 152Expected 03/09/2026
Min.: 1
Mult.: 1
Max.: 1 837

ADG1404 Multiplexers SMD/SMT TSSOP-14 4 Channel 1 x 4:1 10.8 V 13.2 V 13.5 V 16.5 V 1.8 Ohms 120 ns 135 ns - 40 C + 125 C Tube
Analog Devices Multiplexer Switch ICs 1.8 ? Maximum On Resistance, 15 V/12 V/ 5 V, 4:1, iCMOS Multiplexer 1 879In Stock
Min.: 1
Mult.: 1
Max.: 1 879
: 1 000

ADG1404 Multiplexers SMD/SMT TSSOP-14 4 Channel 1 x 4:1 10.8 V 13.2 V 13.5 V 16.5 V 1.8 Ohms 120 ns 135 ns - 40 C + 125 C Reel, Cut Tape, MouseReel
Analog Devices Multiplexer Switch ICs 9.5 ? RON, 16-Channel, Differential 8-Channel, 15 V/+12 V/ 5 V iCMOS Multiplexers 253In Stock
800Expected 26/08/2026
Min.: 1
Mult.: 1
Max.: 930

ADG1406 Multiplexers SMD/SMT TSSOP-28 16 Channel 1 x 16:1 10.8 V 13.2 V 13.5 V 16.5 V 11.5 Ohms 110 ns 120 ns - 40 C + 125 C Tube
Analog Devices Multiplexer Switch ICs 9.5 ? RON, 16-Channel, Differential 8-Channel, 15 V/+12 V/ 5 V iCMOS Multiplexers 1 356In Stock
Min.: 1
Mult.: 1
Max.: 1 356

ADG1407 Multiplexers SMD/SMT LFCSP-32 8 Channel 2 x 8:1 10.8 V 13.2 V 13.5 V 16.5 V 11.5 Ohms 110 ns 120 ns - 40 C + 125 C Reel, Cut Tape, MouseReel