SMD/SMT AEC-Q100 Multiplexer Switch ICs

Results: 67
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Product Mounting Style Package/Case Number of Channels Configuration Supply Voltage - Min Supply Voltage - Max Minimum Dual Supply Voltage Maximum Dual Supply Voltage On Resistance - Max On Time - Max Off Time - Max Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging
Texas Instruments Multiplexer Switch ICs Dual 4-to-1Ch Ana Mu x/Demux 9 852In Stock
Min.: 1
Mult.: 1
: 2 000

SN74HC4852 Multiplexers/Demultiplexers SMD/SMT TSSOP-16 4 Channel 2 x 4:1 2 V 6 V 650 Ohms 47.5 ns 100 ns - 40 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel
Nexperia Multiplexer Switch ICs 74LVC1G53DC-Q100/SOT765/VSSOP8 6 308In Stock
Min.: 1
Mult.: 1
: 3 000

Multiplexers/Demultiplexers SMD/SMT VSSOP-8 2 Channel 1 x 2:1 1.65 V 5.5 V 23 Ohms 4.8 ns 4.8 ns - 40 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel
STMicroelectronics Multiplexer Switch ICs Single 8 Ch Analog Mux/Demux 7 103In Stock
Min.: 1
Mult.: 1
: 2 500

M74HC4851 Multiplexers/Demultiplexers SMD/SMT TSSOP-16 8 Channel 1 x 8:1 2 V 6 V 195 Ohms 78 ns 78 ns - 40 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel

Texas Instruments Multiplexer Switch ICs 3.3-V automotive PCI Express 3.0 1-chann 2 450In Stock
Min.: 1
Mult.: 1
: 3 000

HD3SS3411 Multiplexers/Demultiplexers SMD/SMT WQFN-14 1 Channel 1 x 2:1 3 V 3.6 V 8 Ohms - 40 C + 105 C AEC-Q100 Reel, Cut Tape, MouseReel
Texas Instruments Multiplexer Switch ICs 8 Ch Analog Mltplxr Demltplxr 10 774In Stock
Min.: 1
Mult.: 1
: 2 500

SN74LV4051A Multiplexers/Demultiplexers SMD/SMT SOIC-Narrow-16 8 Channel 1 x 8:1 2 V 5.5 V 75 Ohms 20 ns 20 ns - 40 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel
Texas Instruments Multiplexer Switch ICs Hi Speed CMOS Analog Mltplxrs DeMltplxrs A 595-74HC4051QM96G4Q1 4 183In Stock
Min.: 1
Mult.: 1
: 2 500

CD74HC4051 Multiplexers/Demultiplexers SMD/SMT SOIC-Narrow-16 8 Channel 1 x 8:1 2 V 6 V 2.5 V 5 V 130 Ohms 255 ns 255 ns - 40 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel
Texas Instruments Multiplexer Switch ICs Hi Spd CMOS Anlg Mlt plxr Demltplxr 2 460In Stock
Min.: 1
Mult.: 1
: 2 500

CD74HCT4051 Multiplexers/Demultiplexers SMD/SMT SOIC-Narrow-16 8 Channel 1 x 8:1 4.5 V 5.5 V 2.5 V 5.5 V 130 Ohms 55 ns 45 ns - 40 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel
Texas Instruments Multiplexer Switch ICs 8 Ch Anlg Mltplxr De mltplxr A 595-N74HC A 595-N74HC4851QDRG4Q1 2 183In Stock
Min.: 1
Mult.: 1
: 2 500

SN74HC4851 Multiplexers/Demultiplexers SMD/SMT SOIC-Narrow-16 8 Channel 1 x 8:1 2 V 6 V 650 Ohms 95 ns 95 ns - 40 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel
Texas Instruments Multiplexer Switch ICs CMOS Tr 2Ch Ana Mux/ Demux A 595-CD4053B A 595-CD4053BQM96Q1 2 426In Stock
Min.: 1
Mult.: 1
: 2 500

CD4053B Multiplexers/Demultiplexers SMD/SMT SOIC-Narrow-16 3 Channel 3 x 2:1 5 V 20 V 2.5 V 10 V 240 Ohms 720 ns 450 ns - 40 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel
Texas Instruments Multiplexer Switch ICs Automotive Catalog D ual 4 to 1 Ch 2 781In Stock
Min.: 1
Mult.: 1
: 2 500

SN74HC4852 Multiplexers/Demultiplexers SMD/SMT SOIC-Narrow-16 4 Channel 2 x 4:1 2 V 6 V 650 Ohms 47.5 ns 100 ns - 40 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel
Nexperia Multiplexer Switch ICs 74HCT4051BQ-Q100/SOT763/DHVQFN 6 000In Stock
Min.: 1
Mult.: 1
: 3 000

Multiplexers/Demultiplexers SMD/SMT DHVQFN-16 8 Channel 1 x 8:1 4.5 V 5.5 V 5 V 5 V 180 Ohms 55 ns 45 ns - 40 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel
Nexperia Multiplexer Switch ICs 74HCT4852PW-Q100/SOT403/TSSOP1 299In Stock
Min.: 1
Mult.: 1
: 2 500

Multiplexers/Demultiplexers SMD/SMT TSSOP-16 4 Channel 2 x 4:1 2 V 6 V 210 Ohms 25 ns 80 ns - 40 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel
Texas Instruments Multiplexer Switch ICs 19 BIT BUS INTERFACE 2 551In Stock
Min.: 1
Mult.: 1
: 2 000

SN74LV4051A Multiplexers/Demultiplexers SMD/SMT SOIC-16 8 Channel 1 x 8:1 2 V 5.5 V 75 Ohms 20 ns 20 ns - 40 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel
Texas Instruments Multiplexer Switch ICs 8Ch Ana Mux/Demux A 595-SN74HC4851QPWRQ1 A 595-SN74HC4851QPWRQ1 2 017In Stock
Min.: 1
Mult.: 1
: 2 000

SN74HC4851 Multiplexers/Demultiplexers SMD/SMT TSSOP-16 8 Channel 1 x 8:1 2 V 6 V 650 Ohms 95 ns 95 ns - 40 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel
Nexperia Multiplexer Switch ICs 74HC4852BQ-Q100/SOT763/DHVQFN1 2 740In Stock
Min.: 1
Mult.: 1
: 3 000

Multiplexers/Demultiplexers SMD/SMT DHVQFN-16 4 Channel 2 x 4:1 2 V 6 V 195 Ohms 39 ns 78 ns - 40 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel
Texas Instruments Multiplexer Switch ICs Triple 2 Ch Anlg Mlt plxr Demltplxr 2 067In Stock
Min.: 1
Mult.: 1
: 2 500

SN74LV4053A Multiplexers/Demultiplexers SMD/SMT SOIC-Narrow-16 3 Channel 3 x 2:1 2 V 5.5 V 75 Ohms 20 ns 20 ns - 40 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel
Nexperia Multiplexer Switch ICs 74HC4053BQ-Q100/SOT763/DHVQFN1 6 081In Stock
Min.: 1
Mult.: 1
: 3 000

Multiplexers/Demultiplexers SMD/SMT DHVQFN-16 2 Channel 3 x 2:1 2 V 10 V 5 V 5 V 160 Ohms 37 ns 36 ns - 40 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel
STMicroelectronics Multiplexer Switch ICs DUAL 4 Ch Analog Mux/Demux 2 576In Stock
Min.: 1
Mult.: 1
: 2 500

M74HC4852 Multiplexers/Demultiplexers SMD/SMT SOIC-16 4 Channel 2 x 4:1 2 V 6 V 195 Ohms 78 ns 78 ns - 40 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel
Nexperia Multiplexer Switch ICs 74HCT4053PW-Q100/SOT403/TSSOP1 1In Stock
2 500Expected 09/10/2026
Min.: 1
Mult.: 1
: 2 500

Multiplexers/Demultiplexers SMD/SMT TSSOP-16 2 Channel 3 x 2:1 4.5 V 5.5 V 5 V 5 V 160 Ohms 48 ns 44 ns - 40 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel
Texas Instruments Multiplexer Switch ICs 8 Ch Anlg Mltplxr De mltplxr A 595-74HC4 A 595-74HC4851QPWRG4Q1 7 722In Stock
Min.: 1
Mult.: 1
: 2 000

SN74HC4851 Multiplexers/Demultiplexers SMD/SMT TSSOP-16 8 Channel 1 x 8:1 2 V 6 V 650 Ohms 95 ns 95 ns - 40 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel
Nexperia Multiplexer Switch ICs 74HC4851BQ-Q100/SOT763/DHVQFN1 23 568In Stock
Min.: 1
Mult.: 1
: 3 000

Multiplexers/Demultiplexers SMD/SMT DHVQFN-16 8 Channel 1 x 8:1 2 V 6 V 195 Ohms 78 ns 78 ns - 40 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel
Texas Instruments Multiplexer Switch ICs CMOS Sngl 8 Ch Anlg Mltplxr Demltplxr A A 595-CD4051BQPWRG4Q1 6 641In Stock
Min.: 1
Mult.: 1
: 2 000

CD4051B Multiplexers/Demultiplexers SMD/SMT TSSOP-16 8 Channel 1 x 8:1 5 V 20 V 2.5 V 10 V 240 Ohms 720 ns 450 ns - 40 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel
Texas Instruments Multiplexer Switch ICs 6B 1-of-2 Mux/Demux 1 538In Stock
3 000Expected 03/09/2026
Min.: 1
Mult.: 1
: 3 000

TS3A27518E Multiplexers/Demultiplexers SMD/SMT WQFN-24 6 Channel 6 x 2:1 1.65 V 3.6 V 7.6 Ohms 68 ns 70 ns - 40 C + 105 C AEC-Q100 Reel, Cut Tape, MouseReel
Texas Instruments Multiplexer Switch ICs AC 6B 1-of-2 Mux/ De mux 2 622In Stock
Min.: 1
Mult.: 1
: 2 000

TS3A27518E Multiplexers/Demultiplexers SMD/SMT TSSOP-24 6 Channel 6 x 2:1 1.65 V 3.6 V 7.6 Ohms 68 ns 70 ns - 40 C + 105 C AEC-Q100 Reel, Cut Tape, MouseReel
Nexperia Multiplexer Switch ICs 74HC4051BQ-Q100/SOT763/DHVQFN1 12 696In Stock
Min.: 1
Mult.: 1
: 3 000

Multiplexers/Demultiplexers SMD/SMT DHVQFN-16 8 Channel 1 x 8:1 2 V 10 V 5 V 5 V 180 Ohms 59 ns 49 ns - 40 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel