Cut Tape Multiplexer Switch ICs

Results: 879
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Product Mounting Style Package/Case Number of Channels Configuration Supply Voltage - Min Supply Voltage - Max Minimum Dual Supply Voltage Maximum Dual Supply Voltage On Resistance - Max On Time - Max Off Time - Max Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging

Diodes Incorporated Multiplexer Switch ICs PCIe Switch V-QFN3590-42 T&R 3.5K 139In Stock
35 000On Order
Min.: 1
Mult.: 1
Max.: 3 500
: 3 500

Multiplexers/Demultiplexers SMD/SMT 4 Channel 4 x 2:1 3 V 3.6 V 5 Ohms 25 ns 25 ns - 40 C + 85 C Reel, Cut Tape, MouseReel

Diodes Incorporated Multiplexer Switch ICs Low On Resistance 3.3V High 144In Stock
Min.: 1
Mult.: 1
: 2 500

Multiplexers/Demultiplexers SMD/SMT TSSOP-16 2 Channel 4 x 2:1 2.97 V 3.63 V 8 Ohms 9 ns 9 ns - 40 C + 85 C Reel, Cut Tape, MouseReel
Diodes Incorporated Multiplexer Switch ICs 2 Channel I2C Bus Multiplexer 1 866In Stock
5 000Expected 04/09/2026
Min.: 1
Mult.: 1
Max.: 2 500
: 2 500

Multiplexers SMD/SMT MSOP-8 2 Channel 2 x 2:1 1.65 V 5.5 V 70 Ohms - 40 C + 85 C Reel, Cut Tape, MouseReel

Diodes Incorporated Multiplexer Switch ICs 2 Channel I2Cbus Multiplexer 526In Stock
Min.: 1
Mult.: 1
: 2 500

Multiplexers SMD/SMT TSSOP-14 2 Channel 2 x 2:1 1.65 V 5.5 V 70 Ohms - 40 C + 85 C Reel, Cut Tape, MouseReel

Diodes Incorporated Multiplexer Switch ICs 4 Channel I2C Bus Multiplexer 142In Stock
Min.: 1
Mult.: 1
: 3 000

Multiplexers SMD/SMT TSSOP-20 4 Channel 4 x 1:4 1.65 V 5.5 V 24 Ohms - 40 C + 85 C Reel, Cut Tape, MouseReel

Diodes Incorporated Multiplexer Switch ICs 4 Channel I2C Bus Multiplexer 1 790In Stock
3 000Expected 26/05/2027
Min.: 1
Mult.: 1
: 3 000

Multiplexers SMD/SMT TSSOP-20 4 Channel 4 x 1:4 1.65 V 5.5 V 70 Ohms 300 ns 300 ns - 40 C + 85 C Reel, Cut Tape, MouseReel
Diodes Incorporated Multiplexer Switch ICs Low Voltage SPDT Analog Switch 7 488In Stock
42 000On Order
Min.: 1
Mult.: 1
Max.: 3 000
: 3 000

Multiplexers/Demultiplexers SMD/SMT SOT-363-6 1 Channel 1 x 2:1 1.65 V 5.5 V 6 Ohms 13 ns 13 ns - 40 C + 85 C Reel, Cut Tape, MouseReel


Diodes Incorporated Multiplexer Switch ICs 8:1 Multiplexer Demultiplexer 20In Stock
5 000Expected 11/08/2027
Min.: 1
Mult.: 1
: 2 500

Multiplexers/Demultiplexers SMD/SMT QSOP-16 4.75 V 5.25 V - 40 C + 85 C Reel, Cut Tape, MouseReel

Diodes Incorporated Multiplexer Switch ICs Quad 2:1 Multiplexer Demultiplexer 3 259In Stock
Min.: 1
Mult.: 1
Max.: 380
: 2 500

PI5C3257 Multiplexers/Demultiplexers SMD/SMT TSSOP-16 4 Channel 4 x 2:1 4.75 V 5.25 V 15 Ohms 4.8 ns 5 ns - 40 C + 85 C Reel, Cut Tape, MouseReel

Diodes Incorporated Multiplexer Switch ICs Quad 2:1 Multiplexer Demultiplexer 2 976In Stock
Min.: 1
Mult.: 1
Max.: 430
: 2 500

PI5C3257 Multiplexers/Demultiplexers SMD/SMT QSOP-16 4 Channel 4 x 2:1 4.75 V 5.25 V 15 Ohms 4.8 ns 5 ns - 40 C + 85 C Reel, Cut Tape, MouseReel

Diodes Incorporated Multiplexer Switch ICs Quad SPDT LanSwitch 1 388In Stock
Min.: 1
Mult.: 1
: 2 500

Multiplexers/Demultiplexers SMD/SMT TSSOP-16 2 Channel 4 x 2:1 2.97 V/4.5 V 3.63 V/5.5 V 12 Ohms 20 ns 10 ns - 40 C + 85 C Reel, Cut Tape, MouseReel

Toshiba Multiplexer Switch ICs CMOS Logic IC Series 4 156In Stock
7 500Expected 02/10/2026
Min.: 1
Mult.: 1
: 2 500

74VHC4052 Multiplexers/Demultiplexers SMD/SMT TSSOP-16 4 Channel 2 x 4:1 2 V 5.5 V 37 Ohms 25 ns 25 ns - 40 C + 85 C AEC-Q100 Reel, Cut Tape, MouseReel

Toshiba Multiplexer Switch ICs CMOS LOGIC IC 2 803In Stock
Min.: 1
Mult.: 1
: 2 500

74VHC4053 Multiplexers/Demultiplexers SMD/SMT 2 Channel 3 x 2:1 2 V 5.5 V 37 Ohms 25 ns 25 ns - 40 C + 85 C AEC-Q100 Reel, Cut Tape, MouseReel
Toshiba Multiplexer Switch ICs X34 Bilateral Switch Other VCC: 2-5.5V 3 045In Stock
Min.: 1
Mult.: 1
: 2 500

74VHC4066AFT Multiplexers SMD/SMT TSSOP-14 4 Channel 4 x 1:1 2 V 5.5 V 86 Ohms 15 ns 15 ns - 40 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel

Toshiba Multiplexer Switch ICs L-MOS LOGIC 6 838In Stock
12 000Expected 25/09/2026
Min.: 1
Mult.: 1
: 3 000

TC4W53 Multiplexers/Demultiplexers SMD/SMT SSOP-8 2 Channel 1 x 2:1 3 V 18 V 1.2 kOhms - 40 C + 85 C Reel, Cut Tape, MouseReel
Toshiba Multiplexer Switch ICs Single 2-Ch Multi 4ns 2V to 6V VCC 6 386In Stock
Min.: 1
Mult.: 1
: 3 000

TC7W53 Multiplexers/Demultiplexers SMD/SMT 2 Channel 1 x 2:1 2 V 6 V 100 Ohms 38 ns 26 ns - 40 C + 85 C Reel, Cut Tape
Nexperia Multiplexer Switch ICs 74HC4051D/SOT109/SO16 1 126In Stock
67 500Expected 27/11/2026
Min.: 1
Mult.: 1
: 2 500

Multiplexers/Demultiplexers SMD/SMT SOIC-16 8 Channel 1 x 8:1 2 V 10 V 5 V 5 V 180 Ohms 59 ns 49 ns - 40 C + 125 C Reel, Cut Tape, MouseReel
Nexperia Multiplexer Switch ICs 74HC4051PW-Q100/SOT403/TSSOP16 921In Stock
Min.: 1
Mult.: 1
: 2 500

Multiplexers/Demultiplexers SMD/SMT TSSOP-16 8 Channel 1 x 8:1 2 V 10 V 5 V 5 V 180 Ohms 59 ns 49 ns - 40 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel
Nexperia Multiplexer Switch ICs 74HC4052D-Q100/SOT109/SO16 4 024In Stock
Min.: 1
Mult.: 1
: 2 500

Multiplexers/Demultiplexers SMD/SMT SO-16 4 Channel 2 x 1:4 2 V 10 V 5 V 5 V 240 Ohms 83 ns 64 ns - 40 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel
Nexperia Multiplexer Switch ICs 74HC4052PW-Q100/SOT403/TSSOP16 3 598In Stock
Min.: 1
Mult.: 1
: 2 500

Multiplexers/Demultiplexers SMD/SMT TSSOP-16 4 Channel 2 x 1:4 2 V 10 V 5 V 5 V 240 Ohms 83 ns 64 ns - 40 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel
Nexperia Multiplexer Switch ICs 74HC4052PW/SOT403/TSSOP16 8 452In Stock
22 500Expected 30/10/2026
Min.: 1
Mult.: 1
: 2 500

Multiplexers/Demultiplexers SMD/SMT TSSOP-16 4 Channel 2 x 1:4 2 V 10 V 5 V 5 V 240 Ohms 83 ns 64 ns - 40 C + 125 C Reel, Cut Tape, MouseReel
Nexperia Multiplexer Switch ICs 74HC4053D/SOT109/SO16 943In Stock
20 000Expected 25/09/2026
Min.: 1
Mult.: 1
: 2 500

Multiplexers/Demultiplexers SMD/SMT SOIC-16 2 Channel 3 x 2:1 2 V 10 V 5 V 5 V 160 Ohms 37 ns 36 ns - 40 C + 125 C Reel, Cut Tape, MouseReel
Nexperia Multiplexer Switch ICs 74HC4067BQ/SOT815/DHVQFN24 305In Stock
Min.: 1
Mult.: 1
: 3 000

Multiplexers/Demultiplexers SMD/SMT DHVQFN-24 16 Channel 1 x 16:1 2 V 10 V 130 Ohms 42 ns 38 ns - 40 C + 125 C Reel, Cut Tape, MouseReel
Nexperia Multiplexer Switch ICs 74HC4067PW-Q100/SOT355/TSSOP24 1 832In Stock
10 000Expected 02/10/2026
Min.: 1
Mult.: 1
: 2 500

Multiplexers/Demultiplexers SMD/SMT 16 Channel 1 x 16:1 2 V 10 V 130 Ohms 42 ns 38 ns - 40 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel
Nexperia Multiplexer Switch ICs 74HC4067PW/SOT355/TSSOP24 1 466In Stock
Min.: 1
Mult.: 1
: 2 500

Multiplexers/Demultiplexers SMD/SMT TSSOP-24 16 Channel 1 x 16:1 2 V 10 V 130 Ohms 42 ns 38 ns - 40 C + 125 C Reel, Cut Tape, MouseReel