Monolithic Power Systems (MPS) Power Switch ICs - Power Distribution

Results: 192
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Type Number of Outputs Output Current Current Limit On Resistance - Max On Time - Max Off Time - Max Operating Supply Voltage Minimum Operating Temperature Maximum Operating Temperature Mounting Style Package/Case Series Qualification Packaging
Monolithic Power Systems (MPS) Power Switch ICs - Power Distribution 5.5V, 3A, Low-RDS(ON) Load Switch with aConfigurable Current Limit, 488In Stock
Min.: 1
Mult.: 1
: 500

Load Switch 1 Output 3 A 1.7 A, 3 A 13 mOhms, 16 mOhms 1.2 V to 5.5 V, 3 V to 5.5 V - 40 C + 125 C SMD/SMT QFN-13 MPQ5074 Reel, Cut Tape

Monolithic Power Systems (MPS) Power Switch ICs - Power Distribution Dual 12V/5V Current-Limit Switch with Output Over-Voltage Clamp in Small 3x3mm TSOT23-8 Package 2 738In Stock
Min.: 1
Mult.: 1
: 3 000

2.18 A, 2.95 A - 40 C + 125 C SMD/SMT TSOT23-8 MP5094 Reel, Cut Tape
Monolithic Power Systems (MPS) Power Switch ICs - Power Distribution 5V, 0.4A-5A Current Limit Switch with Ov 684In Stock
Min.: 1
Mult.: 1
: 500

50 A - 40 C + 125 C SMD/SMT TSOT-23-6 Reel, Cut Tape
Monolithic Power Systems (MPS) Power Switch ICs - Power Distribution High-Efficiency,Dual, 2A, 0.5V-5.5V, Low IQ,Load Switch 117In Stock
Min.: 1
Mult.: 1
: 3 000

Load Switch 2 Output 2 A 3.6 A 30 mOhms 2 ms 90 ms 500 mV to 5.5 V - 40 C + 125 C SMD/SMT CSP-8 MP5090 Reel, Cut Tape
Monolithic Power Systems (MPS) Power Switch ICs - Power Distribution 3.3/5V 2-Ch 1.5A Current Limit PDS 511In Stock
Min.: 1
Mult.: 1
: 500

Active High 2 Output 1.5 A 2.3 A 130 mOhms 3 ms 10 ms 2.7 V to 5.5 V - 40 C + 85 C SMD/SMT MSOP-8E MP6233 Reel, Cut Tape, MouseReel
Monolithic Power Systems (MPS) Power Switch ICs - Power Distribution 1A Active High 1-Ch Current Limit Switch 2 450In Stock
Min.: 1
Mult.: 1
: 2 500

Active High 1 Output 1 A 1.5 A 130 mOhms 3 ms 10 ms 2.7 V to 5.5 V - 40 C + 85 C SMD/SMT SOIC-8 MP6211 Reel, Cut Tape, MouseReel
Monolithic Power Systems (MPS) Power Switch ICs - Power Distribution 5.5V, 5A, Low-RDS(ON) Load Switch with Configurable Current Limit, AEC-Q100 Qualified 445In Stock
Min.: 1
Mult.: 1
: 500
1 Output 5 A 5 A 13 mOhms 1.2 V to 5.5 V - 40 C + 125 C SMD/SMT QFN-13 MPQ5075A-AEC1 Reel, Cut Tape
Monolithic Power Systems (MPS) Power Switch ICs - Power Distribution 36V, 60mohm Single ChannelSmart High Side Load SwitchAEC-Q100 Qualified 3 050In Stock
5 000Expected 07/12/2027
Min.: 1
Mult.: 1
: 5 000

Load Switch 1 Output 2 A 3 A 130 mOhms 5 V to 28 V - 40 C + 150 C SMD/SMT QFN-8 MPQ5872 Reel, Cut Tape

Monolithic Power Systems (MPS) Power Switch ICs - Power Distribution 5.5V, 7A, Low-RDS(ON) Load Switch 268In Stock
Min.: 1
Mult.: 1
: 500

Load Switch 1 Output 7 A 13 mOhms 3.6 V - 40 C + 125 C SMD/SMT QFN-13 Reel, Cut Tape

Monolithic Power Systems (MPS) Power Switch ICs - Power Distribution 36V, 60mohm Single ChannelSmart High Side Load SwitchAEC-Q100 Qualified 1 250In Stock
1 500Expected 19/02/2027
Min.: 1
Mult.: 1
: 500

Load Switch 1 Output 1 A 2 A 80 mOhms 5 V to 36 V - 40 C + 150 C SMD/SMT QFN-8 MPQ5871 Reel, Cut Tape
Monolithic Power Systems (MPS) Power Switch ICs - Power Distribution 12V 5A Programmable Current Limit Switch 3 000In Stock
Min.: 1
Mult.: 1
: 3 000

- 40 C + 125 C SMD/SMT TSOT-23-8 MP5014A Reel, Cut Tape
Monolithic Power Systems (MPS) Power Switch ICs - Power Distribution 2.7-15V,0.7-5A,Current Limit Switch with Over-Voltage Clamp and Reverse Blocking 2 441In Stock
Min.: 1
Mult.: 1
: 5 000

2.5 A - 40 C + 125 C SMD/SMT QFN-10 MP5016 Reel, Cut Tape, MouseReel
Monolithic Power Systems (MPS) Power Switch ICs - Power Distribution 5.5V, 7.5A, Switch w/ Current Limit 13 227In Stock
Min.: 1
Mult.: 1
: 5 000

1 Output 7 A 1.64 A 10 mOhms 500 mV to 5.5 V - 40 C + 125 C SMD/SMT QFN-12 MP5077 Reel, Cut Tape, MouseReel
Monolithic Power Systems (MPS) Power Switch ICs - Power Distribution 500mA USB Switch 4 379In Stock
Min.: 1
Mult.: 1
: 3 000

Active High 1 Output 500 mA 1.1 A 168 mOhms 3 ms 10 ms 2.7 V to 5.5 V - 40 C + 85 C SMD/SMT TSOT-23-5 MP62055 Reel, Cut Tape, MouseReel
Monolithic Power Systems (MPS) Power Switch ICs - Power Distribution 3.3/5V 2-Ch 1A Current Limit Switch 3 309In Stock
2 500Expected 01/09/2026
Min.: 1
Mult.: 1
: 2 500

Active High 2 Output 1 A 1.5 A 130 mOhms 3 ms 10 ms 2.7 V to 5.5 V - 40 C + 85 C SMD/SMT SOIC-8 MP62341 Reel, Cut Tape

Monolithic Power Systems (MPS) Power Switch ICs - Power Distribution 1Ch .06-1.7A Current Limit Power Switch 4 650In Stock
18 000On Order
Min.: 1
Mult.: 1
: 3 000

Active Low 1 Output 1.5 A 1.7 A 135 mOhms 3 ms 30 ms 2.5 V to 5.5 V - 40 C + 85 C SMD/SMT TSOT-23-6 MP62550 Reel, Cut Tape, MouseReel

Monolithic Power Systems (MPS) Power Switch ICs - Power Distribution 3.3V 1A-5A Prog Current Limit Switch 464In Stock
Min.: 1
Mult.: 1
: 500

1 Output 5 A 1.55 A 82 mOhms 2.5 V to 6 V - 20 C + 85 C SMD/SMT QFN-10 MP5003 Reel, Cut Tape, MouseReel
Monolithic Power Systems (MPS) Power Switch ICs - Power Distribution 12V 5A Prog Current Limit Switch 267In Stock
Min.: 1
Mult.: 1
: 500

Programmable - 40 C + 150 C SMD/SMT QFN-10 MP5011 Reel, Cut Tape, MouseReel
Monolithic Power Systems (MPS) Power Switch ICs - Power Distribution 12V,5A Programmable Current Limit Switch 100In Stock
1 500Expected 21/10/2026
Min.: 1
Mult.: 1
: 500

5 A 12 V - 40 C + 125 C SMD/SMT QFN-10 MP5000 Reel, Cut Tape, MouseReel
Monolithic Power Systems (MPS) Power Switch ICs - Power Distribution Prgrmbl Crrnt- Limit Swtch 268In Stock
Min.: 1
Mult.: 1
: 500

Programmable - 40 C + 125 C SMD/SMT QFN3x3-10 MP5010 Reel, Cut Tape, MouseReel
Monolithic Power Systems (MPS) Power Switch ICs - Power Distribution Prgrmbl Crrnt- Limit Swtch 1 064In Stock
Min.: 1
Mult.: 1
: 5 000

Programmable - 40 C + 125 C SMD/SMT QFN-10 MP5010 Reel, Cut Tape, MouseReel
Monolithic Power Systems (MPS) Power Switch ICs - Power Distribution 2.7-15V,0.7-5A,Current Limit Switch with Over-Voltage Clamp and Reverse Blocking 251In Stock
Min.: 1
Mult.: 1
: 500
2.5 A - 40 C + 125 C SMD/SMT QFN-10 MP5016 Reel, Cut Tape, MouseReel
Monolithic Power Systems (MPS) Power Switch ICs - Power Distribution 2.7 - 15V, 0.7 - 5A, Current Limit Switc 455In Stock
Min.: 1
Mult.: 1
: 500

700 mA to 5 A - 40 C + 125 C SMD/SMT QFN-10 MP5016 Reel, Cut Tape
Monolithic Power Systems (MPS) Power Switch ICs - Power Distribution 2.7 - 15V, 0.7 - 5A, Current Limit Switch with Over-Voltage Clamp and Reverse Blocking 23In Stock
5 000Expected 07/06/2027
Min.: 1
Mult.: 1
: 5 000

700 mA to 5 A - 40 C + 125 C SMD/SMT QFN-10 MP5016 Reel, Cut Tape, MouseReel
Monolithic Power Systems (MPS) Power Switch ICs - Power Distribution 2.7 - 22V, 0.7 - 5A, Current Limit Switch with Over-Voltage Clamp and Reverse Blocking 29In Stock
500On Order
Min.: 1
Mult.: 1
: 500

700 mA to 5 A - 40 C + 125 C SMD/SMT QFN-10 MP5016H Reel, Cut Tape