Power Switch ICs - Power Distribution

Results: 179
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Type Number of Outputs Output Current Current Limit On Resistance - Max On Time - Max Off Time - Max Operating Supply Voltage Minimum Operating Temperature Maximum Operating Temperature Mounting Style Package/Case Series Qualification Packaging


STMicroelectronics Power Switch ICs - Power Distribution Double 4mOhm Hi Side Driver 123In Stock
1 000Expected 11/06/2027
Min.: 1
Mult.: 1
: 1 000

High Side 2 Output 15 A 100 A 4 mOhms 25 us 35 us 4.5 V to 27 V - 40 C + 150 C SMD/SMT VND5004ASP30-E AEC-Q100 Reel, Cut Tape, MouseReel
STMicroelectronics Power Switch ICs - Power Distribution Double channel high-side driver with MultiSense analog feedback for automotive a 660In Stock
Min.: 1
Mult.: 1
: 2 500

High Side 2 Output 3 A 61 A 80 mOhms 120 us 100 us 4 V to 28 V - 40 C + 150 C SMD/SMT PowerSSO-16 VND7E025AJ AEC-Q100 Reel, Cut Tape, MouseReel
STMicroelectronics Power Switch ICs - Power Distribution Double channel high-side driver Current Sense analog feedback automotive 6In Stock
2 500On Order
Min.: 1
Mult.: 1
: 2 500

High Side 2 Output 13 A 50.6 A 16 mOhms 120 us 100 us 4 V to 28 V - 40 C + 150 C SMD/SMT Power SSO-16 VIPower M0-9 AEC-Q100 Reel, Cut Tape, MouseReel
STMicroelectronics Power Switch ICs - Power Distribution Quad Ch HiSide Drivr 114In Stock
2 000Expected 07/05/2027
Min.: 1
Mult.: 1
: 1 000

High Side 4 Output 250 mA 700 mA 270 mOhms 10 us 40 us 5.5 V to 36 V - 40 C + 150 C SMD/SMT SOIC-20 VNQ860-E Reel, Cut Tape, MouseReel
STMicroelectronics Power Switch ICs - Power Distribution Low-Side Octal Driver Serial CTRL 3 127In Stock
Min.: 1
Mult.: 1

Low Side 8 Output 500 mA 1.6 A 1.5 Ohms 20 us 20 us 4.5 V to 5.5 V - 40 C + 150 C SMD/SMT SOIC-24 L9823 AEC-Q100 Tube
STMicroelectronics Power Switch ICs - Power Distribution Octal Ser Solenoid
5 396Expected 07/05/2027
Min.: 1
Mult.: 1
: 600

Low Side 8 Output 1 A 1.05 A 1 Ohms 10 us 10 us 4.75 V to 5.25 V - 40 C + 125 C SMD/SMT PowerSO-20 L9822E AEC-Q100 Reel, Cut Tape, MouseReel
STMicroelectronics Power Switch ICs - Power Distribution Inteligent Power Sw
3 977On Order
Min.: 1
Mult.: 1

Load Switch 1 Output 500 mA 6 V to 35 V - 25 C + 85 C Through Hole PDIP-8 TDE1798DP Tube

STMicroelectronics Power Switch ICs - Power Distribution High-side driver with MultiSense analog feedback for automotive applications
29 975On Order
Min.: 1
Mult.: 1
: 2 500

High Side 1 Output 2.5 A 34 A 80 mOhms 120 us 100 us 4 V to 28 V - 40 C + 150 C SMD/SMT SOIC-8 VN7040AS AEC-Q100 Reel, Cut Tape, MouseReel
STMicroelectronics Power Switch ICs - Power Distribution OMNIFETII FULLY AUTO PROTECT Pwr MOSFET
22 000Expected 25/06/2027
Min.: 1
Mult.: 1
: 1 000

Low Side 1 Output 7 A 10 A 100 mOhms 100 us 400 us 18 V - 40 C + 150 C SMD/SMT D2PAK-3 (TO-263-3) VNB10N07 AEC-Q100 Reel, Cut Tape, MouseReel
STMicroelectronics Power Switch ICs - Power Distribution Double Ch High Side 58V 100mOhm 22A
17 467On Order
Min.: 1
Mult.: 1
: 2 500

High Side 2 Output 1.5 A 22 A 100 mOhms 27 us 38 us 8 V to 36 V - 40 C + 150 C SMD/SMT PowerSSO-12 VND5T100AJ-E AEC-Q100 Reel, Cut Tape, MouseReel
STMicroelectronics Power Switch ICs - Power Distribution 2 channel high-side driver STi2Fuse protection automotive power distribution
5 740On Order
Min.: 1
Mult.: 1
: 3 000

STi2Fuse AEC-Q100 Reel, Cut Tape
STMicroelectronics Power Switch ICs - Power Distribution 4 channel high-side driver STi2Fuse protection automotive power distribution
9 000On Order
Min.: 1
Mult.: 1
: 3 000

4 Output 34 A 20 mOhms SMD/SMT QFN-24 STi2Fuse AEC-Q100 Reel, Cut Tape, MouseReel
STMicroelectronics Power Switch ICs - Power Distribution Quad-channel HSD with analog current sense
26 507On Order
Min.: 1
Mult.: 1
: 2 500

High Side 4 Output 4.5 A 27 A 100 mOhms 120 us 100 us 4 V to 28 V - 40 C + 150 C SMD/SMT VNQ7050AJ AEC-Q100 Reel, Cut Tape, MouseReel
STMicroelectronics Power Switch ICs - Power Distribution Galvanic isolated octal high-side power solid state relay high inductive loads 378In Stock
Min.: 1
Mult.: 1
: 3 000

8 Output 700 mA 700 mA 260 mOhms 24 us 80 us SMD/SMT TFQFPN-32 Reel, Cut Tape
STMicroelectronics Power Switch ICs - Power Distribution Ground Path Safety Switch with programmable timers 3 015In Stock
Min.: 1
Mult.: 1
: 3 000

Low Side 1 Output 7 A 20 mOhms 2.2 V to 5 V - 55 C + 150 C SMD/SMT VFQFN-16L STEC01 Reel, Cut Tape, MouseReel
STMicroelectronics Power Switch ICs - Power Distribution High efficiency, high-side switch, ext diagnostic smart driving capacitive loads
1 468On Order
Min.: 1
Mult.: 1
: 2 500

High Side 2 Output 5.6 A 17.9 A 30 mOhms 8 V to 60 V - 40 C + 150 C SMD/SMT QFN-48 Reel, Cut Tape, MouseReel


STMicroelectronics Power Switch ICs - Power Distribution Quad low-side intelligent power switch
4 330Expected 29/01/2027
Min.: 1
Mult.: 1
Max.: 250
: 2 500

Reel, Cut Tape, MouseReel
STMicroelectronics Power Switch ICs - Power Distribution 1.0A Octal high side driver
2 496Expected 14/05/2027
Min.: 1
Mult.: 1
: 2 500

High Side 8 Output 1 A 1.7 A 160 mOhms 80 us 60 us 10.5 V to 32 V - 40 C + 125 C SMD/SMT QFN-48 Reel, Cut Tape, MouseReel
STMicroelectronics Power Switch ICs - Power Distribution 0.5A Intel Power Sw
930Expected 28/05/2027
Min.: 1
Mult.: 1

High Side 4 Output 500 mA 800 mA 640 mOhms 1 us 1 us 9.5 V to 35 V - 25 C + 85 C SMD/SMT PowerSO-20 L6376 Tube
STMicroelectronics Power Switch ICs - Power Distribution 0.5A Intel Power Sw
1 140Expected 12/03/2027
Min.: 1
Mult.: 1
: 600

High Side 4 Output 500 mA 800 mA 640 mOhms 1 us 1 us 9.5 V to 35 V - 25 C + 85 C SMD/SMT PowerSO-20 L6376 Reel, Cut Tape, MouseReel
STMicroelectronics Power Switch ICs - Power Distribution Smart Quad Switch
612Expected 02/04/2027
Min.: 1
Mult.: 1

Low Side 4 Output 2.5 A 850 mOhms 7.5 us 7.5 us 4.7 V to 30 V - 40 C + 150 C SMD/SMT PowerSO-20 L9651 Tube
STMicroelectronics Power Switch ICs - Power Distribution Smart Quad Switch
1 200Expected 19/02/2027
Min.: 1
Mult.: 1
: 600

Low Side 4 Output 2.5 A 850 mOhms 7.5 us 7.5 us 4.7 V to 30 V - 40 C + 150 C SMD/SMT PowerSO-20 L9651 AEC-Q100 Reel, Cut Tape, MouseReel
STMicroelectronics Power Switch ICs - Power Distribution Automotive Extension Airbag IC
2 399Expected 19/03/2027
Min.: 1
Mult.: 1
: 2 400

AEC-Q100 Reel, Cut Tape, MouseReel
STMicroelectronics Power Switch ICs - Power Distribution Smart Octa P-channel for ultra-low current consumption automotive systems
3 000Expected 29/01/2027
Min.: 1
Mult.: 1
: 3 000

Smart P-channel 8 Output 1 Ohms - 40 C + 150 C SMD/SMT QFN-32 Reel, Cut Tape, MouseReel
STMicroelectronics Power Switch ICs - Power Distribution Electronic Switch for 12V, 5V and 3.3V buses
3 782Expected 13/10/2026
Min.: 1
Mult.: 1
: 4 000

Electronic Switch 1 Output 17 A 20 mA 6 mOhms 1.93 ms 110 us 500 mV to 13.5 V - 40 C + 125 C SMD/SMT DFN-12 Reel, Cut Tape, MouseReel