ITS6035SEPKXUMA1

Infineon Technologies
726-ITS6035SEPKXUMA1
ITS6035SEPKXUMA1

Mfr.:

Description:
Power Switch ICs - Power Distribution PROFET 24V/48V

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Infineon
Product Category: Power Switch ICs - Power Distribution
RoHS:  
1 Output
35 mOhms
40 us
40 us
8 V to 36 V
- 40 C
+ 150 C
SMD/SMT
SO-14
Reel
Cut Tape
Brand: Infineon Technologies
Moisture Sensitive: Yes
Pd - Power Dissipation: 2 W
Product: Power Switch
Product Type: Power Switch ICs - Power Distribution
Factory Pack Quantity: 3000
Subcategory: Switch ICs
Supply Voltage - Max: 36 V
Supply Voltage - Min: 8 V
Part # Aliases: ITS6035S-EP-K -
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Malaysia
Country of Diffusion:
Malaysia
The country is subject to change at the time of shipment.

PROFET™ Smart High-Side Switches

Infineon PROFET™ Smart High-Side Switches are placed between the supply and load to control the application. These highly integrated high-side switches incorporate a broad range of smart features like diagnosis and protection. PROFET switches consist of a DMOS power transistor and CMOS logic circuitry for complete built-in protection against overload, short-circuit, excessive temperature, ground loss, power supply loss, and electrostatic discharge (ESD). 

In Stock: 1 737

Stock:
1 737 Can Dispatch Immediately
Factory Lead Time:
20 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
3,40 € 3,40 €
2,58 € 25,80 €
2,37 € 59,25 €
2,14 € 214,00 €
2,04 € 510,00 €
1,98 € 1 980,00 €
Full Reel (Order in multiples of 3000)
1,86 € 5 580,00 €
1,85 € 11 100,00 €