MouseReel Power Switch ICs - Power Distribution

Results: 1 937
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Type Number of Outputs Output Current Current Limit On Resistance - Max On Time - Max Off Time - Max Operating Supply Voltage Minimum Operating Temperature Maximum Operating Temperature Mounting Style Package/Case Series Qualification Packaging
ROHM Semiconductor Power Switch ICs - Power Distribution 1ch High Side Switch IC 2 461In Stock
Min.: 1
Mult.: 1
: 2 500

High Side Switch 3 Output 1.5 A 110 mOhms 20 ms 40 us 2.7 V to 5.5 V - 40 C + 85 C SMD/SMT TSSOP-8 Reel, Cut Tape, MouseReel
Toshiba Power Switch ICs - Power Distribution Load Switch 0.4A 1.1V to 5.5V 6 260In Stock
Min.: 1
Mult.: 1
: 5 000

High Side 1 Output - 150 mA 400 mA 85 mOhms 40 us 10 us 1.1 V to 5.5 V - 40 C + 85 C SMD/SMT WCSP-6 Reel, Cut Tape, MouseReel
Renesas / Dialog Power Switch ICs - Power Distribution 1.6 mm2 PKG, Dual Ch Power Switch w/ Pum 3 741In Stock
Min.: 1
Mult.: 1
: 3 000

Load Switch 1 Output 1 A 65 mOhms 11.7 ms 2.5 V to 5.5 V - 40 C + 85 C SMD/SMT TDFN-8 SLG59M1446V Reel, Cut Tape, MouseReel

Renesas / Dialog Power Switch ICs - Power Distribution 2.5 a Integrated Power Switch 2 700In Stock
Min.: 1
Mult.: 1
: 3 000

1 Output 3.7 A 20 mOhms 1.5 ms 1 ms 2.5 V to 5.5 V - 20 C + 70 C SMD/SMT STDFN-8 SLG59M1545V Reel, Cut Tape, MouseReel
Texas Instruments Power Switch ICs - Power Distribution 2A loading 4.5-5.5V 72mohm USB power s A A 595-TPS2001DDBVR 2 373In Stock
Min.: 1
Mult.: 1
: 250

USB Switch 1 Output 2 A 2.9 A 106 mOhms 2.2 ms 2.5 ms 4.5 V to 5.5 V - 40 C + 85 C SMD/SMT SOT-23-5 TPS2001D Reel, Cut Tape, MouseReel
Texas Instruments Power Switch ICs - Power Distribution 40-V 80-m? 4-A 1- ch Industrial high- A A 595-TPS27S100ARRKR 638In Stock
Min.: 1
Mult.: 1
: 250

High Side 1 Output 4 A 500 mA to 6 A 100 mOhms 50 us 80 us 5 V to 40 V - 40 C + 125 C SMD/SMT WQFN-16 TPS27S100 Reel, Cut Tape, MouseReel

Vishay / Siliconix Power Switch ICs - Power Distribution Slew Rate Controled Loadswitch 3 240In Stock
Min.: 1
Mult.: 1
: 3 000

1 Output 1.2 A 35 mOhms 1.2 ms 1 us 800 mV to 2.5 V - 40 C + 85 C SMD/SMT WCSP-4 SIP3245x Reel, Cut Tape, MouseReel
Texas Instruments Power Switch ICs - Power Distribution 0.4A 2.7-5.5V Single Hi-Side MOSFET A 59 A 595-TPS2010AD 624In Stock
Min.: 1
Mult.: 1
: 2 500

Load Switch 1 Output 200 mA 300 mA 34 mOhms 20 ms 40 ms 2.7 V to 5.5 V - 40 C + 85 C SMD/SMT SOIC-8 TPS2010A Reel, Cut Tape, MouseReel
Texas Instruments Power Switch ICs - Power Distribution Dual In/Single Out M OSFET A 595-TPS2101 A 595-TPS2101DBVR 478In Stock
Min.: 1
Mult.: 1
: 250

Power MUX 1 Output 500 mA 2.1 Ohms 440 us 5 us 2.7 V to 4 V - 40 C + 70 C SMD/SMT SOT-23-5 TPS2101 Reel, Cut Tape, MouseReel
Texas Instruments Power Switch ICs - Power Distribution 5.5-V 2-A 60-mohm 10 -nA leakage load A A 595-TPS22916CNYFPR 1 247In Stock
Min.: 1
Mult.: 1
: 250

Load Switch 1 Output 2 A 80 mOhms 115 us 5 us 1 V to 5.5 V - 40 C + 85 C SMD/SMT DSBGA-4 TPS22916 Reel, Cut Tape, MouseReel
Diodes Incorporated Power Switch ICs - Power Distribution 1.0A 2.7V-5.5V 2 367In Stock
Min.: 1
Mult.: 1
: 2 500

High Side 1 Output 1 A 1.5 A 115 mOhms 50 us 10 us 2.7 V to 5.5 V - 40 C + 85 C SMD/SMT MSOP-8 EP AP2161 Reel, Cut Tape, MouseReel
ROHM Semiconductor Power Switch ICs - Power Distribution 2ch High Side Switch IC for USB and Mem 1 942In Stock
Min.: 1
Mult.: 1
: 2 500

High Side Switch 2 Output 1.5 A to 3 A 125 mOhms 20 ms 40 us 2.7 V to 5.5 V - 40 C + 85 C SMD/SMT SOP-8 Reel, Cut Tape, MouseReel
Texas Instruments Power Switch ICs - Power Distribution Dual 1.5A Crnt-Ltd P wr Dist Sw A 595-TP A 595-TPS2064DRBT 2 700In Stock
Min.: 1
Mult.: 1
: 3 000

USB Switch 2 Output 1.5 A 2.1 A 115 mOhms 3 ms 10 ms 2.7 V to 5.5 V 0 C + 70 C SMD/SMT SON-8 TPS2064 Reel, Cut Tape, MouseReel
Texas Instruments Power Switch ICs - Power Distribution 5.5-V 2-A 40-mohm lo ad switch with adj 3 162In Stock
Min.: 1
Mult.: 1
: 3 000

Adjustable Current Limited Load Switch 1 Output 2.7 A 3.5 A 116 mOhms 800 us 20 us - 40 C + 125 C SMD/SMT DSBGA-6 TPS22950 Reel, Cut Tape, MouseReel
Texas Instruments Power Switch ICs - Power Distribution 5.5V 6A Dual Load S witch A 595-TPS22976 A 595-TPS22976NDPUR 1 880In Stock
Min.: 1
Mult.: 1
: 250

Load Switch 2 Output 6 A 18 mOhms 2.39 ms 3 us 600 mV to 5.7 V - 40 C + 105 C SMD/SMT WSON-14 TPS22976 Reel, Cut Tape, MouseReel
NXP Semiconductors Power Switch ICs - Power Distribution High-Voltage Back-to-Back OVP Switch with Current Sense 1 577In Stock
Min.: 1
Mult.: 1
: 4 000

Over-Voltage Protection 1 Output 3 A 79 mOhms 10 ms 4 ms 2.5 V to 20 V - 40 C + 85 C SMD/SMT WLCSP-12 NX30P0121 Reel, Cut Tape, MouseReel

Vishay Semiconductors Power Switch ICs - Power Distribution 2A Dual Slew Rate Ctrl Load Switch 2 900In Stock
Min.: 1
Mult.: 1
: 3 000

Load Switch 2 Output 2 A 2.4 A 76 mOhms 210 us 1 us 1.1 V to 5.5 V - 40 C + 85 C SMD/SMT TDFN-8 Reel, Cut Tape, MouseReel

Microchip Technology Power Switch ICs - Power Distribution USB PORT POWER CONTROLLER 4 725In Stock
Min.: 1
Mult.: 1
: 5 000

USB Switch 2 Output 2.5 A 65 mOhms 400 us 400 us 4.5 V to 5.5 V - 40 C + 85 C SMD/SMT Reel, Cut Tape, MouseReel

Analog Devices / Maxim Integrated Power Switch ICs - Power Distribution Dual, 3mm x 3mm, 1.2A/Programmable-Curre 4 943In Stock
Min.: 1
Mult.: 1
Max.: 4 943
: 2 500

USB Switch 2 Output 1.2 A 1.4 A 105 mOhms 4 ms 1 ms 2.75 V to 5.5 V - 40 C + 85 C SMD/SMT DFN-10 MAX1558 Reel, Cut Tape, MouseReel
Analog Devices Power Switch ICs - Power Distribution 12V Load Switch for Inrush Control 6 759In Stock
Min.: 1
Mult.: 1
Max.: 6 713
: 3 000

High Side 1 Output 2 A 70 mOhms 2 ms 2.125 ms 2.3 V to 13.2 V - 40 C + 105 C SMD/SMT WLCSP-6 ADP1290 Reel, Cut Tape, MouseReel
Analog Devices / Maxim Integrated Power Switch ICs - Power Distribution USB Current-Limited Switches with Fault 909In Stock
Min.: 1
Mult.: 1
Max.: 909

USB Switch 1 Output 500 mA 1 A 150 mOhms 200 us 20 us 2.7 V to 5.5 V - 40 C + 85 C SMD/SMT UMAX-10 MAX1693H Reel, Cut Tape, MouseReel
Analog Devices Power Switch ICs - Power Distribution 600mA Load Switch Rev Current Protection 2 341In Stock
Min.: 1
Mult.: 1
Max.: 2 341

High Side 1 Output 1.1 A 95 mOhms 5 us 1.1 V to 3.6 V - 40 C + 85 C SMD/SMT WLCSP-4 ADP195 Reel, Cut Tape, MouseReel

Analog Devices / Maxim Integrated Power Switch ICs - Power Distribution Single USB Switch with Autoreset and Fau 4 433In Stock
Min.: 1
Mult.: 1
Max.: 4 433
: 2 500

USB Switch 1 Output 500 mA 1.1 A 110 mOhms 1.5 ms 2 ms 2.7 V to 5.5 V - 40 C + 85 C SMD/SMT MAX1946 Reel, Cut Tape, MouseReel

Analog Devices / Maxim Integrated Power Switch ICs - Power Distribution 200mA/250mA/300mA Current-Limit Switches 3 813In Stock
Min.: 1
Mult.: 1
Max.: 3 813
: 2 500

Current Limit 1 Output 100 mA 300 mA 400 mOhms 100 us 40 ns 2.3 V to 5.5 V - 40 C + 85 C SMD/SMT SOT-143-4 MAX4794 Reel, Cut Tape, MouseReel

Analog Devices Power Switch ICs - Power Distribution 3A Battery Disconnect Power Switch w/CL 5 921In Stock
Min.: 1
Mult.: 1
Max.: 5 921
: 3 000

High Side 1 Output 3 A 12 mOhms 1.8 V to 5.5 V - 40 C + 105 C SMD/SMT ADP197 Reel, Cut Tape, MouseReel