SI4432-B1-FMR

Silicon Labs
634-SI4432-B1-FMR
SI4432-B1-FMR

Mfr.:

Description:
RF Transceiver +20 dBm sub-GHz Transceiver

Lifecycle:
NRND:
Not recommended for new designs.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Silicon Labs
Product Category: RF Transceiver
RoHS:  
ISM
240 MHz to 930 MHz
256 kb/s
FSK, GFSK, OOK
1.8 V
3.6 V
18.5 mA
85 mA
20 dBm
- 40 C
+ 85 C
SPI
QFN-20
Reel
Cut Tape
Brand: Silicon Labs
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Number of Transmitters: 1 Transmitter
Operating Supply Voltage: 3 V
Product Type: RF Transceiver
Sensitivity: - 101 dBm, - 104 dBm, - 108 dBm, - 110 dBm, - 121 dBm
Series: Si4432
Factory Pack Quantity: 2500
Subcategory: Wireless & RF Integrated Circuits
Technology: Si
Tradename: EZRadioPRO
Unit Weight: 16,490 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8542399000
CNHTS:
8542319000
CAHTS:
8542390000
USHTS:
8542390010
JPHTS:
854239099
MXHTS:
8542399901
ECCN:
5A991.b
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Si443x EZRadioPRO® Transceivers

Silicon Labs Si443x EZRadioPRO® Transceivers offer high integration, low cost, flexibility, low BOM, and easy design-in with sophisticated applications and enhanced parameters. These transceivers feature a continuous frequency coverage from 240MHz to 960MHz and output power up to +20dBm. The Si443x ISM band ICs include a wake-up timer, low battery detector, transmit and receive data FIFOs, power-on reset circuit, and general-purpose digital I/Os. Silicon Labs Si443x EZRadioPRO Transceiver ICs incorporate a high-performance ADC and digital modem, which perform demodulation, filtering and packet handling in the digital domain.

Availability

Stock:
Non-Stocked
Factory Lead Time:
35 Weeks Estimated factory production time.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
10,15 € 10,15 €
8,76 € 87,60 €
8,41 € 210,25 €
8,03 € 803,00 €
7,99 € 1 997,50 €
7,74 € 3 870,00 €
7,65 € 7 650,00 €
Full Reel (Order in multiples of 2500)
7,40 € 18 500,00 €

Similar Product

Silicon Labs SI4463-C2A-GMR
Silicon Labs
RF Transceiver +13/-116 dBm sub-GHz Transceiver