MASW Series RF Switch ICs

Results: 54
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Switch Configuration Minimum Frequency Maximum Frequency Insertion Loss Off Isolation - Typ Minimum Operating Temperature Maximum Operating Temperature Mounting Style Package/Case Technology Series Packaging
MACOM MASW-005100-11940W
MACOM RF Switch ICs 50MHz to 26GHz IL:.9dB Iso:38dB Non-Stocked Lead-Time 40 Weeks
Min.: 250
Mult.: 100

50 MHz Si MASW Waffle
MACOM MASW-006102-13610W
MACOM RF Switch ICs 26GHz IL: 2.9dB max IS:39dB at 18GHz Non-Stocked Lead-Time 40 Weeks
Min.: 100
Mult.: 25

SP6T 2 GHz 18 GHz 1.9 dB 39 dB - 65 C + 125 C Si MASW Waffle
MACOM MASW-008899-TR3000
MACOM RF Switch ICs DC-3GHz IL:.5dB max -40C to +85C Non-Stocked Lead-Time 22 Weeks
Min.: 9 000
Mult.: 9 000
: 3 000

0 Hz 3 GHz Si MASW Reel
MACOM MASWSS0144TR-3000
MACOM RF Switch ICs DC-3GHz SP3T IL .6dB @ 2GHz Non-Stocked Lead-Time 22 Weeks
Min.: 3 000
Mult.: 3 000
: 3 000

SP3T 3 GHz 0.65 dB 19 dB - 40 C + 85 C SMD/SMT PQFN-12 GaAs MASW Reel