Analog Devices / Maxim Integrated RF Amplifier

Results: 95
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Operating Frequency Operating Supply Voltage Operating Supply Current Gain NF - Noise Figure Type Mounting Style Package/Case Technology P1dB - Compression Point OIP3 - Third Order Intercept Minimum Operating Temperature Maximum Operating Temperature Qualification Series Packaging
Analog Devices / Maxim Integrated RF Amplifier 1300MHz to 2700MHz Variable-Gain Amplifi Non-Stocked Lead-Time 15 Weeks
Min.: 2 500
Mult.: 2 500
: 2 500

Variable Gain Amplifiers TQFN-36 Si MAX2057 Reel
Analog Devices / Maxim Integrated RF Amplifier 50MHz to 1000MHz High-Linearity, Serial/ Non-Stocked Lead-Time 14 Weeks
Min.: 2 500
Mult.: 2 500
: 2 500

3 V to 3.6 V, 4.75 V to 5.25 V 73 mA Variable Gain Amplifiers SMD/SMT TQFN-40 Si - 40 C + 85 C MAX2065 Reel

Analog Devices / Maxim Integrated RF Amplifier 50MHz to 1000MHz High-Linearity, Serial/ Non-Stocked Lead-Time 14 Weeks
Min.: 1
Mult.: 1

50 MHz to 1 GHz 5 V 121 mA 19.9 dB 5.5 dB Variable Gain Amplifiers SMD/SMT TQFN-40 Si 18.7 dBm 40.4 dBm - 40 C + 85 C MAX2066 Tube

Analog Devices / Maxim Integrated RF Amplifier 50MHz to 1000MHz High-Linearity, Serial/ Non-Stocked Lead-Time 14 Weeks
Min.: 2 500
Mult.: 2 500
: 2 500

5 V 70 mA Variable Gain Amplifiers SMD/SMT TQFN-40 Si - 40 C + 85 C MAX2066 Reel
Analog Devices / Maxim Integrated RF Amplifier 50MHz to 1000MHz High-Linearity, Serial/ Non-Stocked Lead-Time 14 Weeks
Min.: 2 500
Mult.: 2 500
: 2 500

5 V 72 mA Variable Gain Amplifiers SMD/SMT TQFN-40 Si - 40 C + 85 C MAX2067 Reel
Analog Devices / Maxim Integrated RF Amplifier 50MHz to 1000MHz Analog VGA with Thresho Non-Stocked Lead-Time 15 Weeks
Min.: 2 500
Mult.: 2 500
: 2 500

Variable Gain Amplifiers TQFN-20 Si MAX209 Reel
Analog Devices / Maxim Integrated RF Amplifier 50MHz to 500MHz Analog VGA, 1735MHz to 1 Non-Stocked Lead-Time 14 Weeks
Min.: 1
Mult.: 1

50 MHz to 500 MHz 5 V 264 mA 23 dB 5.4 dB Variable Gain Amplifiers SMD/SMT TQFN-20 Si 12 dBm 24.5 dBm - 40 C + 95 C MAX2091 Tube
Analog Devices / Maxim Integrated RF Amplifier 50MHz to 500MHz Analog VGA, 1735MHz to 1 Non-Stocked Lead-Time 14 Weeks
Min.: 2 500
Mult.: 2 500
: 2 500

Variable Gain Amplifiers TQFN-20 Si MAX2091 Reel
Analog Devices / Maxim Integrated RF Amplifier 700MHz to 2700MHz Analog VGA with Thresh Non-Stocked Lead-Time 14 Weeks
Min.: 2 500
Mult.: 2 500
: 2 500

Variable Gain Amplifiers TQFN-20 Si MAX2092 Reel
Analog Devices / Maxim Integrated RF Amplifier Broadband, Two-Output, Low-Noise Amplifi Lead-Time 14 Weeks
Min.: 1
Mult.: 1

44 MHz to 878 MHz 5 V 93 mA 15 dB 2.8 dB General Purpose Amplifiers SMD/SMT UMAX-EP-8 Si 2.7 dBm 17.5 dBm - 40 C + 85 C MAX2130 Tube
Analog Devices / Maxim Integrated RF Amplifier Broadband, Two-Output, Low-Noise Amplifi Non-Stocked Lead-Time 14 Weeks
Min.: 2 500
Mult.: 2 500
: 2 500

878 MHz 104 mA 15 dB 4.2 dB General Purpose Amplifiers UMAX-8 Si - 40 C + 85 C MAX2130 Reel
Analog Devices / Maxim Integrated RF Amplifier AM/FM Car Antenna Low-Noise Amplifier Non-Stocked Lead-Time 27 Weeks
Min.: 2 500
Mult.: 2 500
: 2 500

Low Noise Amplifiers TQFN-24 Si AEC-Q100 MAX2180A Reel
Analog Devices / Maxim Integrated RF Amplifier FM Car Antenna LNA with AGC and Disconne Non-Stocked Lead-Time 14 Weeks
Min.: 1
Mult.: 1

Low Noise Amplifiers TQFN-16 Si MAX2181A Tube
Analog Devices / Maxim Integrated RF Amplifier FM Car Antenna LNA with AGC and Disconne Non-Stocked Lead-Time 14 Weeks
Min.: 2 500
Mult.: 2 500
: 2 500

Low Noise Amplifiers TQFN-16 Si AEC-Q100 MAX2181A Reel
Analog Devices / Maxim Integrated RF Amplifier FM Car Antenna LNA with AGC Non-Stocked Lead-Time 14 Weeks
Min.: 1
Mult.: 1

76 MHz to 162.5 MHz 6 V to 24 V 56 mA 8.3 dB 2.75 dB Low Noise Amplifiers SMD/SMT TQFN-16 Si - 40 C + 85 C AEC-Q100 MAX2181 Tube
Analog Devices / Maxim Integrated RF Amplifier FM Car Antenna LNA with AGC Non-Stocked Lead-Time 14 Weeks
Min.: 2 500
Mult.: 2 500
: 2 500

Low Noise Amplifiers TQFN-16 Si AEC-Q100 MAX2181 Reel
Analog Devices / Maxim Integrated RF Amplifier 900MHz ISM-Band, 250mW Power Amplifiers Non-Stocked Lead-Time 14 Weeks
Min.: 2 500
Mult.: 2 500
: 2 500

800 MHz to 1 GHz 3.6 V 20.3 mA 24 dB Power Amplifiers SMD/SMT QSOP-16 Si - 40 C + 85 C MAX2232 Reel
Analog Devices / Maxim Integrated RF Amplifier 900MHz ISM-Band, 250mW Power Amplifiers Non-Stocked Lead-Time 14 Weeks
Min.: 2 500
Mult.: 2 500
: 2 500

928 MHz 3 V, 5 V 78.5 mA 23.9 dB Power Amplifiers SMD/SMT QSOP-16 Si - 40 C + 85 C MAX2233 Reel
Analog Devices / Maxim Integrated RF Amplifier +3.6V, 1W Autoramping Power Amplifier fo Non-Stocked Lead-Time 20 Weeks
Min.: 2 500
Mult.: 2 500
: 2 500

800 MHz to 1 GHz TSSOP-20 Si MAX2235 Reel
Analog Devices / Maxim Integrated RF Amplifier LNAs with Step Attenuator and VGA Non-Stocked Lead-Time 14 Weeks
Min.: 2 500
Mult.: 2 500
: 2 500

100 MHz to 1 GHz 15 dB 1.8 dB Low Noise Amplifiers TQFN-12 Si MAX2371 Reel
Analog Devices / Maxim Integrated RF Amplifier LNAs with Step Attenuator and VGA Non-Stocked Lead-Time 14 Weeks
Min.: 2 500
Mult.: 2 500
: 2 500

100 MHz to 1 GHz 2.775 V 3.5 mA 15.5 dB 1.8 dB Low Noise Amplifiers SMD/SMT TQFN-12 Si 19.5 dBm 13 dBm - 40 C + 85 C MAX2373 Reel

Analog Devices / Maxim Integrated RF Amplifier VHF-to-Microwave, +3V, General-Purpose A Non-Stocked Lead-Time 14 Weeks
Min.: 1
Mult.: 1
: 2 500

800 MHz to 1 GHz 2.7 V to 5.5 V 11 mA 13.4 dB 3.8 dB General Purpose Amplifiers SMD/SMT SOT-143-4 Si - 11 dBm - 1 dBm - 40 C + 85 C MAX2630 Reel, Cut Tape, MouseReel
Analog Devices / Maxim Integrated RF Amplifier 900MHz SiGe, High-Variable IP3, Low-Nois Non-Stocked Lead-Time 14 Weeks
Min.: 2 500
Mult.: 2 500
: 2 500

800 MHz to 1 GHz 2.7 V to 5.5 V 5.3 mA 16.7 dB 4.3 dB Low Noise Amplifiers SMD/SMT SC70-6 SiGe - 17 dBm 0 dBm - 40 C + 85 C MAX2642 Reel
Analog Devices / Maxim Integrated RF Amplifier 3.4Ghz To 3.8Ghz SIGE Low-Noise Amplifie Non-Stocked Lead-Time 14 Weeks
Min.: 1
Mult.: 1

3.4 GHz to 3.8 GHz 5.5 V 12 mA 14.4 dB 2.3 dB Low Noise Amplifiers SMD/SMT UMAX-EP-10 SiGe - 5 dBm 4 dBm - 40 C + 85 C MAX2645 Tube
Analog Devices / Maxim Integrated RF Amplifier 3.4Ghz To 3.8Ghz SIGE Low-Noise Amplifie Non-Stocked Lead-Time 14 Weeks
Min.: 2 500
Mult.: 2 500
: 2 500

3.4 GHz to 3.8 GHz 14.4 dB 2.3 dB Low Noise Amplifiers UMAX-10 SiGe MAX2645 Reel