+ 50 C RF Amplifier

Results: 24
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Operating Frequency Operating Supply Voltage Operating Supply Current Gain NF - Noise Figure Type Mounting Style Package/Case Technology P1dB - Compression Point OIP3 - Third Order Intercept Minimum Operating Temperature Maximum Operating Temperature Series Packaging
Mini-Circuits RF Amplifier Gain Block, 50 - 95 GHz, 50?
1In Stock
Min.: 1
Mult.: 1

50 GHz to 95 GHz 10 V to 15 V 370 mA 27.5 dB, 28.5 dB Power Amplifiers Screw Si 16.5 dBm, 17.5 dBm, 18 dBm - 40 C + 50 C ZVA Tray
Mini-Circuits RF Amplifier E-Band Gain Block, 60 - 90 GHz, WR12
2In Stock
Min.: 1
Mult.: 1

60 GHz to 90 GHz 10 V to 15 V 380 mA 29.5 dB 5 dB Power Amplifiers Screw Si 17.5 dBm - 40 C + 50 C WVA Tray
Mini-Circuits RF Amplifier E-Band Gain Block, 71 - 86 GHz, 50?
3In Stock
Min.: 1
Mult.: 1

71 GHz to 86 GHz 16 V 500 mA 39 dB Power Amplifiers Screw Si 22.5 dBm - 40 C + 50 C WVA Tray
Mini-Circuits RF Amplifier Connectorized 1.85mm, Low Noise Amplifier, 20 GHz to 54 GHz, 50ohm 2In Stock
Min.: 1
Mult.: 1

20 GHz to 54 GHz 10 V to 15 V 1.5 A, 1.65 A 39 dB 3.5 dB Low Noise Amplifiers Screw 72.64 mm x 31.24 mm Si 27 dBm 36 dBm - 40 C + 50 C ZVA Tray
Mini-Circuits RF Amplifier High Power Amplifier, 600 - 4200 MHz, 50?
17On Order
Min.: 1
Mult.: 1

600 MHz to 4.2 GHz 28 V 3.5 A 46 dB 10 dB Power Amplifiers Screw CP2548 39 dBm 47 dBm - 20 C + 50 C ZHL Tray
Mini-Circuits RF Amplifier Gain Block, 5000 - 15000 MHz, 50?
72On Order
Min.: 1
Mult.: 1

5 GHz to 15 GHz 5 V 180 mA 13 dB 6 dB Power Amplifiers Screw 18 dBm 23 dBm - 40 C + 50 C ZJL Tray
Mini-Circuits RF Amplifier Gain Block, 100 - 18000 MHz, 50?
25On Order
Min.: 1
Mult.: 1

100 MHz to 18 GHz 12 V 550 mA 24 dB 4 dB Gain Block Amplifiers SMD/SMT 27.5 dBm 36 dBm - 40 C + 50 C ZVA Bulk
Mini-Circuits RF Amplifier Wideband Amplifier 2 to 30 GHz, 50ohm
2Expected 09/11/2026
Min.: 1
Mult.: 1

2 GHz to 30 GHz 12 V to 15 V 38 dB 3.8 dB Screw - 40 C + 50 C ZVA Tray
Mini-Circuits RF Amplifier Connectorized SMA, Medium Power, Linear Amplifier, 700 MHz to 18 GHz, 50ohm
2Expected 14/10/2026
Min.: 1
Mult.: 1

700 MHz to 18 GHz 11 V to 13 V 400 mA 24 dB 4 dB Power Amplifiers Screw AV2554-3 Si 24 dBm 34 dBm - 40 C + 50 C ZVA Bulk
Mini-Circuits RF Amplifier Rack N, High Power, Linear Amplifier, 20 MHz to 2700 MHz, 50ohm Non-Stocked Lead-Time 21 Weeks
Min.: 1
Mult.: 1

20 MHz to 2.7 GHz 84 V to 264 V 900 mA 50 dB 10 dB General Purpose Amplifiers Through Hole Si 40 dBm 49 dBm 0 C + 50 C HPA Bulk
Mini-Circuits RF Amplifier Low Noise Amplifier, 44 - 60 GHz, WR19 Non-Stocked Lead-Time 17 Weeks
Min.: 1
Mult.: 1

44 GHz to 60 GHz 16 V 275 mA 46 dB 2.5 dB Low Noise Amplifiers Screw Si 19 dBm 27 dBm - 40 C + 50 C WVA Tray
Mini-Circuits RF Amplifier Low Noise Amplifier, 50 - 75 GHz, WR15 Non-Stocked Lead-Time 17 Weeks
Min.: 1
Mult.: 1

50 GHz to 75 GHz 10 V to 15 V 460 mA 44 dB 2.5 dB Power Amplifiers Screw Si 19 dBm 27 dBm - 40 C + 50 C WVA Tray
Mini-Circuits RF Amplifier Gain Block, 10 - 30000 MHz, 50? Non-Stocked Lead-Time 17 Weeks
Min.: 1
Mult.: 1

10 MHz to 30 GHz 11 V to 13 V 460 mA 23 dB, 24.5 dB 4.2 dB, 6.5 dB Power Amplifiers 0 C + 50 C ZVA Bulk
Mini-Circuits RF Amplifier Gain Block, 10 - 30000 MHz, 50? Non-Stocked Lead-Time 17 Weeks
Min.: 1
Mult.: 1

10 MHz to 30 GHz 11 V to 13 V 460 mA 23 dB, 24.5 dB 4.2 dB, 6.5 dB Power Amplifiers 0 C + 50 C ZVA Tray
Mini-Circuits RF Amplifier Gain Block, 500 - 30000 MHz, 50? Non-Stocked Lead-Time 17 Weeks
Min.: 1
Mult.: 1

500 kHz to 30 MHz 12 V to 15 V 38 dB 3.8 dB Screw - 40 C + 50 C ZVA Tray
Mini-Circuits RF Amplifier Broadband Coaxial Low Noise Amplifier, 24 to 43.5 GHz Non-Stocked Lead-Time 17 Weeks
Min.: 1
Mult.: 1

24 GHz to 43.5 GHz 9 V to 15 V 375 mA 48 dB 1.75 dB Low Noise Amplifiers Screw T2704 21 dBm 27 dBm - 40 C + 50 C ZVA Tray
Mini-Circuits RF Amplifier Broadband Coaxial Low Noise Amplifier, 24 to 43.5 GHz Non-Stocked Lead-Time 17 Weeks
Min.: 1
Mult.: 1

24 GHz to 43.5 GHz 9 V to 15 V 375 mA 45 dB 1.75 dB Low Noise Amplifiers Screw T2704 21 dBm 27 dBm - 40 C + 50 C ZVA Tray
Mini-Circuits RF Amplifier Gain Block, 71000 - 86000 MHz, 50?
Non-Stocked Lead-Time 17 Weeks
Min.: 1
Mult.: 1

71 GHz to 86 GHz 10 V to 15 V 490 mA 37 dB Gain Block Amplifiers Screw Si 22 dBm - 40 C + 50 C ZVA Tray
Mini-Circuits RF Amplifier Low Noise Amplifier, 71000 - 86000 MHz, 50?
Non-Stocked Lead-Time 17 Weeks
Min.: 1
Mult.: 1

71 GHz to 86 GHz 10 V to 15 V 180 mA 37 dB 4.5 dB, 5.5 dB Low Noise Amplifiers Screw Si 13.5 dBm - 40 C + 50 C ZVA Tray
Mini-Circuits RF Amplifier Connectorized 2.92mm, High Power, Linear Amplifier, 18 GHz to 43.5 GHz, 50ohm Non-Stocked Lead-Time 17 Weeks
Min.: 1
Mult.: 1

18 GHz to 43.5 GHz 10 V to 15 V 750 mA 34 dB 6 dB General Purpose Amplifiers Screw Si 29 dBm 37 dBm - 40 C + 50 C ZVE Bulk
Mini-Circuits RF Amplifier Connectorized 2.92mm, Medium Power, Linear Amplifier, 18 GHz to 43.5 GHz, 50ohm Non-Stocked Lead-Time 17 Weeks
Min.: 1
Mult.: 1

18 GHz to 43.5 GHz 10 V to 15 V 730 mA 42 dB 7 dB General Purpose Amplifiers Screw Si 28.5 dBm 40 dBm - 40 C + 50 C ZVE Bulk
Mini-Circuits RF Amplifier Gain Block, 18000 - 45000 MHz, 50 Ohm
Non-Stocked Lead-Time 17 Weeks
Min.: 1
Mult.: 1

18 GHz to 45 GHz 10 V to 15 V 1.2 A 34 dB Power Amplifiers Screw VN3071-4 27 dBm 37 dBm - 40 C + 50 C ZVE Tray
Mini-Circuits RF Amplifier Gain Block, 18000 - 45000 MHz, 50 Ohm
Non-Stocked Lead-Time 17 Weeks
Min.: 1
Mult.: 1

18 GHz to 45 GHz 10 V to 15 V 1.1 A 42 dB Power Amplifiers Screw VN3071-4 25.5 dBm 38 dBm - 40 C + 50 C ZVE Tray
Mini-Circuits RF Amplifier Gain Block, 18000 - 45000 MHz, 50 Ohm
Non-Stocked Lead-Time 17 Weeks
Min.: 1
Mult.: 1

18 GHz to 45 GHz 10 V to 15 V 1.8 A 40 dB General Purpose Amplifiers Screw VN3071-4 28.5 dBm 41 dBm - 40 C + 50 C ZVE Tray