27 dBm RF Amplifier

Results: 36
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Operating Frequency Operating Supply Voltage Operating Supply Current Gain NF - Noise Figure Type Mounting Style Package/Case Technology P1dB - Compression Point OIP3 - Third Order Intercept Minimum Operating Temperature Maximum Operating Temperature Series Packaging
Mini-Circuits RF Amplifier ML AMPL / SURF MT / RoHS 1 190In Stock
Min.: 1
Mult.: 1
: 100

0 Hz to 8 GHz 3.5 V 40 mA 9 dB 4 dB Gain Block Amplifiers SMD/SMT SOT-89-4 InGaP 12.6 dBm 27 dBm - 45 C + 85 C GALI Reel, Cut Tape, MouseReel
Skyworks Solutions, Inc. RF Amplifier Broadband Low-Noise Amplifier 4 624In Stock
Min.: 1
Mult.: 1
: 3 000

400 MHz to 6 GHz 5 V 50 mA 17.3 dB 0.75 dB Low Noise Amplifiers SMD/SMT DFN-8 Si 19 dBm 27 dBm - 40 C + 115 C SKY67189 Reel, Cut Tape
Qorvo CMD242
Qorvo RF Amplifier DC-40 GHz Distributed Amplifier DIE
5In Stock
Min.: 1
Mult.: 1

0 Hz to 40 GHz 5 V to 8.5 V 100 mA 11 dB 4.4 dB General Purpose Amplifiers SMD/SMT Die GaAs 18 dBm 27 dBm - 55 C + 85 C CMD242
Analog Devices RF Amplifier GaAs HEMT WBand pow amp, 17.5 - 41 GHz
6In Stock
Min.: 2
Mult.: 2
Max.: 6

17.5 GHz to 41 GHz 5 V 295 mA 21 dB Driver Amplifiers SMD/SMT GaAs 20 dBm 27 dBm HMC-AUH256 Waffle
Mini-Circuits RF Amplifier Low Noise Amplifier, 44 - 60 GHz, WR19 1In Stock
Min.: 1
Mult.: 1

44 GHz to 60 GHz 16 V 275 mA 46 dB 2.5 dB Low Noise Amplifiers Screw Si 19 dBm 27 dBm - 40 C + 60 C WVA Tray

MACOM RF Amplifier Broadband LNA, 0.03-8GHz, 2mmPDFN 2 491In Stock
3 000Expected 02/10/2026
Min.: 1
Mult.: 1
: 1 000

30 MHz to 8 GHz 6 V 56 mA 19.5 dB 2.3 dB Low Noise Amplifiers SMD/SMT PDFN-8 12 dBm 27 dBm - 40 C + 85 C Reel, Cut Tape
MACOM RF Amplifier Broadband LNA, 0.03-8GHz, 2mmPDFN 7 909In Stock
Min.: 1
Mult.: 1
: 1 000

30 MHz to 8 GHz 5 V 65 mA 15.25 dB 3.4 dB Low Noise Amplifiers SMD/SMT PDFN-8 12 dBm 27 dBm - 40 C + 85 C Reel, Cut Tape, MouseReel
Analog Devices RF Amplifier 0.3-20GHz lo NOISE amp 466In Stock
Min.: 1
Mult.: 1
Max.: 466

300 MHz to 20 GHz 7 V 70 mA 16 dB 1.7 dB Low Noise Amplifiers SMD/SMT QFN-32 GaAs 15 dBm 27 dBm - 55 C + 85 C HMC1049G Cut Tape
Analog Devices RF Amplifier WBand lo Phase Noise amp SMT, 2 - 18 GHz 98In Stock
Min.: 1
Mult.: 1
Max.: 89

2 GHz to 18 GHz 5 V 64 mA 13.5 dB 5 dB Low Noise Amplifiers SMD/SMT CLCC-32 GaAs InGaP 15 dBm 27 dBm - 40 C + 85 C HMC606G Reel, Cut Tape, MouseReel
Mini-Circuits RF Amplifier ML AMPL / SURF MT / RoHS 802In Stock
Min.: 1
Mult.: 1
: 100

0 Hz to 8 GHz 3.5 V 40 mA 15.1 dB 4.6 dB Gain Block Amplifiers SMD/SMT SOT-89-4 InGaP 12.9 dBm 27 dBm - 45 C + 85 C GALI Reel, Cut Tape, MouseReel
Qorvo RF Amplifier 6 - 11 GHz Low Noise Amplifier 129In Stock
1 500On Order
Min.: 1
Mult.: 1
Max.: 500
: 750

6 GHz to 11 GHz 5 V 66 mA 20 dB 1.8 dB Low Noise Amplifiers SMD/SMT QFN-16 Si 16.5 dBm 27 dBm - 40 C + 85 C CMD271 Reel, Cut Tape, MouseReel
MACOM MAAM-011305-DIE
MACOM RF Amplifier Amplifier, 0.03-8 GHz, Bare Die 50In Stock
Min.: 50
Mult.: 50

30 MHz to 8 GHz 5 V 66 mA 16 dB 3.6 dB Low Noise Amplifiers SMD/SMT Die 14 dBm 27 dBm - 40 C + 85 C
Texas Instruments RF Amplifier 1 to 6000 MHz15dB RF GainBlockPwrdown Pi A 595-TRF37B73IDSGT 1 716In Stock
Min.: 1
Mult.: 1
: 3 000

1 MHz to 6 GHz 14.5 dB 4 dB Gain Block Amplifiers SMD/SMT WSON-8 Si 15 dBm 27 dBm - 40 C + 85 C TRF37B73 Reel, Cut Tape, MouseReel
Texas Instruments RF Amplifier 1 to 6000 MHz15dB RF GainBlockPwrdown Pi A 595-TRF37B73IDSGR 880In Stock
Min.: 1
Mult.: 1
: 250

1 MHz to 6 GHz 3.3 V 52 mA 14.5 dB 4 dB Gain Block Amplifiers SMD/SMT WSON-8 Si 15 dBm 27 dBm - 40 C + 85 C TRF37B73 Reel, Cut Tape, MouseReel
Qorvo RF Amplifier 2.3-5.0 GHz 0.5W Driver Amp w/enhanced A 85In Stock
2 500Expected 24/09/2026
Min.: 1
Mult.: 1
: 2 500

2.3 GHz to 5 GHz 5 V 120 mA 36.5 dB SMD/SMT LGA-16 27 dBm QPA9122 Reel, Cut Tape
Analog Devices RF Amplifier WBand lo Phase Noise amp SMT, 2 - 18 GHz 4In Stock
157Expected 21/09/2026
Min.: 1
Mult.: 1
Max.: 161

2 GHz to 18 GHz 5 V 64 mA 13.5 dB 5 dB Low Noise Amplifiers SMD/SMT CLCC-32 GaAs 15 dBm 27 dBm - 40 C + 85 C HMC606G Cut Tape
Analog Devices RF Amplifier LNA, HIP3, 6-18GHz 6In Stock
6Expected 21/09/2026
Min.: 2
Mult.: 2
Max.: 12

6 GHz to 18 GHz 3.5 V 90 mA 19 dB 1.6 dB Low Noise Amplifiers SMD/SMT GaAs 16 dBm 27 dBm - 55 C + 85 C HMC903G Gel Pack
Mini-Circuits RF Amplifier Connectorized SMA, Linear, Medium Power, Low Additive Phase Noise Amplifier, 0.01 to 22 GHz, 50 Ohm
80On Order
Min.: 1
Mult.: 1

10 MHz to 22 GHz 5.9 V to 9 V 17 dB 5.5 dB Low Noise Amplifiers Screw GaAs 18 dBm 27 dBm - 40 C + 85 C ZX60 Tray
Qorvo RF Amplifier DC-22 GHz Distributed Amplifier
500Expected 27/11/2026
Min.: 1
Mult.: 1
Max.: 100
: 250

0 Hz to 22 GHz 5 V to 8 V 80 mA 15 dB 2 dB General Purpose Amplifiers SMD/SMT QFN-24 Si 19 dBm 27 dBm - 40 C + 85 C CMD240 Reel, Cut Tape
Mini-Circuits RF Amplifier ML AMPL / SURF MT / RoHS
3 730On Order
Min.: 1
Mult.: 1
: 100

0 Hz to 8 GHz 3.4 V 40 mA 11 dB 4.5 dB Gain Block Amplifiers SMD/SMT SOT-89-4 InGaP 12.2 dBm 27 dBm - 45 C + 85 C GALI Reel, Cut Tape, MouseReel
Mini-Circuits RF Amplifier Connectorized SMA, Linear, Gain Block Amplifier, 500 MHz to 2500 MHz, 50ohm
28Expected 23/11/2026
Min.: 1
Mult.: 1

500 MHz to 2.5 GHz 5 V 220 mA 31 dB 8 dB Gain Block Amplifiers SMD/SMT Y460 27 dBm - 20 C + 65 C ZFL Bulk


Mini-Circuits RF Amplifier BROADBAND AMPL / SMA /
20On Order
Min.: 1
Mult.: 1

6 GHz to 20 GHz 5 V 110 mA 17 dB 3.3 dB Low Noise Amplifiers Screw GC957 Si 15 dBm 27 dBm - 40 C + 85 C ZX60
Fairview Microwave RF Amplifier 1 dB NF Input Protected Low Noise Amplifier, Operating from 0.001 MHz to 1 GHz with 40 dB Gain, 15 dBm P1dB and SMA
1Expected 07/09/2026
Min.: 1
Mult.: 1
1 kHz to 1 GHz 15 V 80 mA 40 dB 1 dB Low Noise Amplifiers 15 dBm 27 dBm Bag
Fairview Microwave RF Amplifier 2.1 dB NF Low Noise Amplifier, Operating from 10 MHz to 800 MHz with 60 dB Gain, 19 dBm Psat and SMA 2Factory Stock Available
Min.: 1
Mult.: 1
10 MHz to 800 MHz 11 V to 15 V 160 mA 60 dB 2.1 dB Low Noise Amplifiers 17 dBm 27 dBm Bag
Fairview Microwave RF Amplifier 14 dB DC Coupled Amplifier Operating from DC to 1.5 GHz with 11 dBm P1dB and SMA 1Factory Stock Available
Min.: 1
Mult.: 1
0 Hz to 1.5 GHz 9 V to 15 V 45 mA 14 dB General Purpose Amplifiers 27 dBm Bag