2.3 GHz to 2.7 GHz RF Amplifier

Results: 9
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Operating Frequency Operating Supply Voltage Operating Supply Current Gain NF - Noise Figure Type Mounting Style Package/Case Technology P1dB - Compression Point OIP3 - Third Order Intercept Minimum Operating Temperature Maximum Operating Temperature Series Packaging
Mini-Circuits RF Amplifier BROADBAND AMPL / SMA / RoHS 13In Stock
150On Order
Min.: 1
Mult.: 1

2.3 GHz to 2.7 GHz 5 V 55 mA 14 dB 0.8 dB Low Noise Amplifiers Screw Si 18.5 dBm 31.5 dBm - 40 C + 85 C ZX60
Mini-Circuits RF Amplifier SMT Low Noise Amplifier, 2300 - 2700 MHz, 50? 318In Stock
500Expected 16/11/2026
Min.: 1
Mult.: 1
: 500

2.3 GHz to 2.7 GHz 5 V 118 mA 18 dB, 19 dB, 19.5 dB 2.5 dB General Purpose Amplifiers SMD/SMT MCLP-8 Si 20 dBm 35 dBm - 40 C + 85 C YSF Reel, Cut Tape, MouseReel
Guerrilla RF RF Amplifier High Gain Linear Driver Tuning Range: 2.3 to 3 GHz 1 480In Stock
Min.: 1
Mult.: 1
: 1 500

2.3 GHz to 2.7 GHz 5 V 127 mA 41.2 dB 4.1 dB Driver Amplifiers SMD/SMT QFN-16 Si 29.8 dBm 37 dBm - 40 C + 115 C Reel, Cut Tape, MouseReel
Infineon Technologies RF Amplifier WIRELESS INFRASTRUCTURE 1 995In Stock
Min.: 1
Mult.: 1
: 2 000

2.3 GHz to 2.7 GHz 4.75 V to 5.25 V 35.1 dB 3.4 dB Power Amplifiers SMD/SMT TSNP-16 Si 28.9 dBm 34.3 dBm - 40 C + 115 C Reel, Cut Tape
Infineon Technologies RF Amplifier WIRELESS INFRASTRUCTURE 1 883In Stock
Min.: 1
Mult.: 1
: 2 000

2.3 GHz to 2.7 GHz 4.75 V to 5.25 V 34.8 dB 3.8 dB Power Amplifiers SMD/SMT TSNP-16 Si 28.9 dBm 34.2 dBm - 40 C + 115 C Reel, Cut Tape
Infineon Technologies RF Amplifier WIRELESS INFRASTRUCTURE 5In Stock
Min.: 1
Mult.: 1
: 2 000

2.3 GHz to 2.7 GHz 3.3 V 34.4 dB 3.5 dB Power Amplifiers TSNP-16 SiGe 32.2 dBm - 40 C + 115 C Reel, Cut Tape, MouseReel
Infineon Technologies RF Amplifier RF MMIC 3 TO 6 GHZ 1 190In Stock
12 000Expected 02/09/2026
Min.: 1
Mult.: 1
: 12 000

2.3 GHz to 2.7 GHz 1.1 V to 3.3 V 2.2 mA 20.3 dB 0.6 dB General Purpose Amplifiers SMD/SMT TSNP-6-10 Si - 17 dBm - 7 dBm - 40 C + 85 C Reel, Cut Tape, MouseReel
Infineon Technologies RF Amplifier RF BIP TRANSISTORS 685In Stock
Min.: 1
Mult.: 1
: 7 500

2.3 GHz to 2.7 GHz 1.8 V to 4 V 10 mA 27 dB 0.7 dB Low Noise Amplifiers SMD/SMT TSLP-7-1 SiGe 8 dBm 19.5 dBm - 55 C + 150 C BGB707L7 Reel, Cut Tape, MouseReel
Qorvo RF Amplifier 2.3-2.7 GHz .25W B7/B30/B40/41
2 500Expected 01/10/2026
Min.: 1
Mult.: 1
: 2 500

2.3 GHz to 2.7 GHz 5 V 286 mA 19.6 dB 1.4 dB General Purpose Amplifiers SMD/SMT SMT-16 Si 25 dBm 38.7 dBm - 40 C + 105 C QPA9807 Reel, Cut Tape, MouseReel