90 mA RF Amplifier

Results: 48
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Operating Frequency Operating Supply Voltage Operating Supply Current Gain NF - Noise Figure Type Mounting Style Package/Case Technology P1dB - Compression Point OIP3 - Third Order Intercept Minimum Operating Temperature Maximum Operating Temperature Series Packaging
Mini-Circuits RF Amplifier SMT Low Noise Amplifier, 400 - 700 MHz, 50? 26In Stock
Min.: 1
Mult.: 1
: 100

400 MHz to 700 MHz 5 V 90 mA 20 dB 1 dB Low Noise Amplifiers SMD/SMT JQ1382 GaAs 21.5 dBm 36 dBm - 40 C + 85 C TAMP Reel, Cut Tape, MouseReel
Analog Devices RF Amplifier Medium pow amp SMT, 7.0 - 15.5 GHz 4In Stock
Min.: 1
Mult.: 1
Max.: 4

7 GHz to 15.5 GHz 5 V 90 mA 15 dB 4.75 dB Power Amplifiers SMD/SMT QFN-12 GaAs 19 dBm 32 dBm - 40 C + 85 C HMC441G Cut Tape
Analog Devices HMC-ALH476-SX
Analog Devices RF Amplifier GaAs HEMT WBand lo Noise amp, 14-27 GHz 8In Stock
Min.: 2
Mult.: 2
Max.: 8

14 GHz to 27 GHz 4 V 90 mA 20 dB 2 dB Low Noise Amplifiers SMD/SMT Die GaAs 14 dBm - 55 C + 85 C HMC-ALH476G Gel Pack
Analog Devices RF Amplifier 1-8 GHz, GaAs LNA with Enable 306In Stock
Min.: 1
Mult.: 1
Max.: 306

1 GHz to 8 GHz 3 V to 5.5 V 90 mA 22.5 dB 1.5 dB Low Noise Amplifiers SMD/SMT LFCSP-16 35.5 dBm - 55 C + 125 C Cut Tape
Analog Devices RF Amplifier 0.01 to 30 GHz Amplifier 324In Stock
Min.: 1
Mult.: 1
Max.: 324

10 MHz to 8 GHz 8.5 V 90 mA 13.5 dB 8 dB Low Noise Amplifiers SMD/SMT LGA-28 Si 28 dBm 23.5 dBm - 40 C + 85 C 584-ADL8112 Cut Tape
Qorvo RF Amplifier 3.1-4.2 GHz Single-Channel Switch-LNA 189In Stock
Min.: 1
Mult.: 1
: 100

2.3 GHz to 5 GHz 5 V 90 mA 35.5 dB 1.2 dB Low Noise Amplifiers SMD/SMT QPB9362 Reel, Cut Tape
Analog Devices RF Amplifier LNA, 5 to 20 GHz 272In Stock
515Expected 04/09/2026
Min.: 1
Mult.: 1
Max.: 787

5 GHz to 20 GHz 5 V 90 mA 29 dB 1.8 dB Low Noise Amplifiers SMD/SMT LFCSP-8 GaAs 19 dBm 30.5 dBm - 40 C + 85 C ADL8105 Cut Tape
Analog Devices RF Amplifier 8 GHz to 12 GHz, 25 dB gain 1 074In Stock
Min.: 1
Mult.: 1
Max.: 1 074

6 GHz to 18 GHz 5 V 90 mA 24 dB 1.3 dB Low Noise Amplifiers SMD/SMT LFCSP-8 GaAs 18.5 dBm 29 dBm - 40 C + 85 C ADL8107 Cut Tape
Analog Devices RF Amplifier Medium pow amp SMT, 6 - 18 GHz 424In Stock
500Expected 26/11/2026
Min.: 1
Mult.: 1
Max.: 950

6 GHz to 18 GHz 5 V 90 mA 14 dB 4.5 dB General Purpose Amplifiers SMD/SMT LCC-12 GaAs 20 dBm 32 dBm - 40 C + 85 C HMC441G Cut Tape
Analog Devices RF Amplifier lo Noise amp SMT, 14 - 27 GHz 278In Stock
Min.: 1
Mult.: 1
Max.: 278

14 GHz to 27 GHz 4 V 90 mA 19 dB 2.2 dB Low Noise Amplifiers SMD/SMT CLCC-24 GaAs 15 dBm 24.5 dBm - 55 C + 85 C HMC504 Cut Tape
Qorvo RF Amplifier 22-31.5GHz NF 1.6dB P1dB 19dBm SSG 23dB 578In Stock
Min.: 1
Mult.: 1
Max.: 100
: 500

22 GHz to 31.5 GHz 3.5 V 90 mA 23 dB 1.6 dB Low Noise Amplifiers SMD/SMT QFN-16 GaAs 19 dBm - 40 C + 85 C QPA2628 Reel, Cut Tape, MouseReel
Qorvo QPA2626
Qorvo RF Amplifier 17-22GHz LNA 477In Stock
Min.: 1
Mult.: 1
Max.: 100
: 500

17 GHz to 22 GHz 3.5 V 90 mA 25 dB 1.3 dB Low Noise Amplifiers SMD/SMT QFN-16 GaAs 20 dBm - 40 C + 85 C QPA2626 Reel, Cut Tape, MouseReel
Qorvo RF Amplifier 5MHz to 1.2GHz, LNA - 25dB Gain, 3x3 QFN 100In Stock
Min.: 100
Mult.: 100
: 100

47 MHz to 1.218 GHz 5 V, 8 V 90 mA 25 dB 1 dB CATV Amplifiers SMD/SMT QFN-16 GaAs 24 dBm 40 dBm - 40 C + 100 C QPL7425 Reel
Analog Devices RF Amplifier lo Noise amp SMT, 0.3 - 3.0 GHz 315In Stock
Min.: 1
Mult.: 1
Max.: 315

300 MHz to 3 GHz 5 V 90 mA 15 dB 1.5 dB Low Noise Amplifiers SMD/SMT SOT-23-6 GaAs 22 dBm 37 dBm - 40 C + 85 C HMC374G Cut Tape
Analog Devices RF Amplifier lo Noise amp SMT, 0.3 - 3.0 GHz 1 147In Stock
Min.: 1
Mult.: 1
Max.: 1 147
: 500

300 MHz to 3 GHz 5 V 90 mA 15 dB 1.5 dB Low Noise Amplifiers SMD/SMT SOT-23-6 GaAs 22 dBm 37 dBm - 40 C + 85 C HMC374G Reel, Cut Tape, MouseReel
Analog Devices RF Amplifier Medium pow amp SMT, 7.0 - 15.5 GHz 73In Stock
500Expected 03/06/2027
Min.: 1
Mult.: 1
Max.: 574

7 GHz to 15.5 GHz 5 V 90 mA 15 dB 4.5 dB General Purpose Amplifiers SMD/SMT SMT-8 GaAs 20 dBm 30 dBm - 40 C + 85 C HMC441G Cut Tape
Analog Devices RF Amplifier x2 Active mult SMT, 6 - 9 GHz Fout 114In Stock
500Expected 23/10/2026
Min.: 1
Mult.: 1
Max.: 614
: 500

6 GHz to 9 GHz 5 V 90 mA General Purpose Amplifiers SMD/SMT QFN-24 GaAs - 40 C + 85 C HMC575 Reel, Cut Tape, MouseReel
Qorvo RF Amplifier 25-31GHz NF 1.7dB P1dB 19dBm SSG 22dB 100In Stock
Min.: 50
Mult.: 50

31 GHz 3.5 V 90 mA 22 dB 1.7 dB Low Noise Amplifiers SMD/SMT Die GaAs 19 dBm - 40 C + 85 C QPA2628D Gel Pack
Qorvo RF Amplifier 50 MHz to 2000 MHz Ultra Low Noise, High Linearity Low Noise Amplifier 1 085In Stock
12 500Expected 14/09/2026
Min.: 1
Mult.: 1
Max.: 2 500
: 2 500

50 MHz to 2 GHz 3.3 V to 5.25 V 90 mA 21.1 dB 0.75 dB Low Noise Amplifiers SMD/SMT DFN-8 Si 20 dBm 36 dBm - 40 C + 105 C TQP3M9036 Reel, Cut Tape, MouseReel

MACOM RF Amplifier Amplifier,0.5-6 GHz,2mm-8LD,1k reel 268In Stock
Min.: 1
Mult.: 1
: 1 000

500 MHz to 6 GHz 5 V 90 mA 20 dB 2 dB Gain Block Amplifiers SMD/SMT PDFN-8 16 dBm 32 dBm - 40 C + 105 C Reel, Cut Tape
Qorvo CMD243
Qorvo RF Amplifier 26 - 35 GHz Driver Amplifier
25In Stock
Min.: 5
Mult.: 5

26 GHz to 35 GHz 5 V 90 mA 15.5 dB 4.4 dB Driver Amplifiers SMD/SMT GaAs 21 dBm 25 dBm - 55 C + 85 C CMD243
Guerrilla RF RF Amplifier Broadband Linear Gain Block 0.05 - 5.0 GHz; AEC-Q100 Grade 2 Qualified 2 072In Stock
Min.: 1
Mult.: 1
: 2 500
50 MHz to 5 GHz 5 V 90 mA 10.2 dB 4 dB Gain Block Amplifiers SMD/SMT DFN-6 GaAs - 40 C + 105 C GRF2010 Reel, Cut Tape
Analog Devices RF Amplifier DC to 6GHz 15dB Gain 233In Stock
Min.: 1
Mult.: 1
Max.: 233
: 1 500

20 MHz to 6 GHz 4.5 V to 5.5 V 90 mA 15 dB 3.5 dB Gain Block Amplifiers SMD/SMT LFCSP-8 Si 19.7 dBm 40 dBm - 40 C + 85 C ADL5541 Reel, Cut Tape, MouseReel
Analog Devices RF Amplifier lo Noise amp SMT w/Bypass, 0.7 - 1.0 GHz 21In Stock
Min.: 1
Mult.: 1
Max.: 21

700 MHz to 1 GHz 5 V 90 mA 14 dB 1 dB Low Noise Amplifiers SMD/SMT QFN-16 GaAs 20 dBm 35 dBm - 40 C + 85 C HMC373 Cut Tape
Analog Devices RF Amplifier Medium pow amp SMT, 6 - 18 GHz 4In Stock
Min.: 1
Mult.: 1
Max.: 4
: 100

6 GHz to 18 GHz 5 V 90 mA 14 dB 4.5 dB General Purpose Amplifiers SMD/SMT LCC-12 GaAs 20 dBm 32 dBm - 40 C + 85 C HMC441G Reel, Cut Tape, MouseReel