18 dBm RF Amplifier

Results: 59
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Operating Frequency Operating Supply Voltage Operating Supply Current Gain NF - Noise Figure Type Mounting Style Package/Case Technology P1dB - Compression Point OIP3 - Third Order Intercept Minimum Operating Temperature Maximum Operating Temperature Series Packaging
MACOM RF Amplifier DC-15GHz NF 4.5dB Gain 13.5dB GaAs 12 687In Stock
Min.: 1
Mult.: 1
: 3 000

0 Hz to 15 GHz 3 V to 5 V 72 mA 13.5 dB 4.5 dB General Purpose Amplifiers SMD/SMT TDFN-16 GaAs 18 dBm 28 dBm - 40 C + 85 C Reel, Cut Tape, MouseReel
MACOM RF Amplifier Amplifier, 5-1218 MHz, 12dB, TR-1000 5 407In Stock
Min.: 1
Mult.: 1
: 1 000

5 MHz to 1.218 GHz 5 V 105 mA 12 dB 2.7 dB CATV Amplifiers SMD/SMT SOT-89-3 Si 18 dBm 37 dBm - 40 C + 85 C Reel, Cut Tape
Analog Devices RF Amplifier LNA, 1-11GHz 565In Stock
Min.: 1
Mult.: 1
Max.: 565

1 GHz to 11 GHz 5 V 55 mA 16.5 dB 1.5 dB Low Noise Amplifiers SMD/SMT LFCSP-24 GaAs 18 dBm 30 dBm - 40 C + 85 C HMC753 Cut Tape
CML Micro RF Amplifier Driver Amplifiers
31In Stock
Min.: 1
Mult.: 1
: 100

17 GHz to 43 GHz 250 mA 21 dB Driver Amplifiers SMD/SMT QFN-20 GaAs 18 dBm 26 dBm - 40 C + 85 C MMA Reel, Cut Tape, MouseReel
Texas Instruments RF Amplifier 3.2 to 4.2 GHz diffe rential to single-e 2 734In Stock
Min.: 1
Mult.: 1
: 3 000

3.2 GHz to 4.2 GHz 3.3 V 120 mA 18 dB 3.8 dB General Purpose Amplifiers SMD/SMT WQFN-12 Si 18 dBm 31.5 dBm - 40 C + 105 C LMH9135 Reel, Cut Tape, MouseReel
Qorvo RF Amplifier 7-14GHz LNA DIE 50In Stock
Min.: 50
Mult.: 50

7 GHz to 14 GHz 3.5 V 120 mA 27 dB 1.1 dB Low Noise Amplifiers Die Si 18 dBm - 40 C + 85 C QPA2609D Gel Pack

Texas Instruments RF Amplifier 3.3 GHz to 4.2 GHz s ingle-ended to diff 2 851In Stock
Min.: 1
Mult.: 1
: 3 000

3.3 GHz to 4.2 GHz 3.3 V 17.5 dB 3 dB General Purpose Amplifiers SMD/SMT Si 18 dBm 34.5 dBm - 40 C + 105 C LMH9235 Reel, Cut Tape, MouseReel
Qorvo CMD242
Qorvo RF Amplifier DC-40 GHz Distributed Amplifier DIE
5In Stock
Min.: 1
Mult.: 1

0 Hz to 40 GHz 5 V to 8.5 V 100 mA 11 dB 4.4 dB General Purpose Amplifiers SMD/SMT Die GaAs 18 dBm 27 dBm - 55 C + 85 C CMD242
Microchip Technology MMA042AA
Microchip Technology RF Amplifier 2-26 GHz GaAs MMIC Distributed Self Biased LNA 100In Stock
Min.: 50
Mult.: 50
2 GHz to 26 GHz 6 V 120 mA 20 dB 3.5 dB SMD/SMT Die GaAs 18 dBm 28 dBm - 55 C + 85 C Reel
Analog Devices RF Amplifier High Linearity, LNA, 0.4 GHz to 7.5 GHz 29In Stock
47Expected 30/09/2026
Min.: 1
Mult.: 1
Max.: 76

400 MHz to 7.5 GHz 3 V to 5.5 V 150 mA 15 dB 3.5 dB Low Noise Amplifiers SMD/SMT LFCSP-16 GaAs 18 dBm 32 dBm - 40 C + 85 C Cut Tape
Texas Instruments RF Amplifier 2.3-2.9 GHz differen tial to single-ende 2 954In Stock
Min.: 1
Mult.: 1
: 3 000

2.3 GHz to 2.9 GHz 3.3 V 114 mA 18 dB 3.5 dB General Purpose Amplifiers SMD/SMT WQFN-12 Si 18 dBm 36 dBm - 40 C + 105 C LMH9126 Reel, Cut Tape, MouseReel
MACOM RF Amplifier Amplifier,5-1218 MHz,15dB,SOT-89,1K Reel 3 570In Stock
Min.: 1
Mult.: 1
: 1 000

5 MHz to 1.218 GHz 5 V 95 mA 15 dB 2.3 dB CATV Amplifiers SMD/SMT SOT-89-3 Si 18 dBm 37 dBm - 40 C + 85 C Reel, Cut Tape, MouseReel
Analog Devices HMC8412CHIPS-SX
Analog Devices RF Amplifier HMC8412Chips 50In Stock
Min.: 2
Mult.: 2
Max.: 50

400 MHz to 11 GHz 5 V 60 mA 15 dB 1.5 dB Low Noise Amplifiers Die GaAs 18 dBm 33 dBm - 55 C + 85 C Waffle

Guerrilla RF RF Amplifier .05-10GHz NF 1.9dB Gain 14dB 378In Stock
Min.: 1
Mult.: 1
: 2 500

100 MHz to 10 GHz 1.8 V to 5 V 120 mA 16.5 dB 1.9 dB Gain Block Amplifiers SMD/SMT DFN-6 GaAs 18 dBm 31 dBm - 40 C + 105 C GRF2004 Reel, Cut Tape, MouseReel
Mini-Circuits RF Amplifier SMT Gain Block, 50 - 1000 MHz, 50? 722In Stock
Min.: 1
Mult.: 1
: 100

50 MHz to 1 GHz 5.5 V 60 mA 11.3 dB 4.4 dB Gain Block Amplifiers SMD/SMT RRR137 18 dBm 34 dBm - 40 C + 85 C MAV Reel, Cut Tape, MouseReel
Mini-Circuits RF Amplifier LOW NOISE AMPL / SM / RoHS 5 636In Stock
Min.: 1
Mult.: 1
: 500

500 MHz to 8 GHz 6 V 77 mA 19.2 dB 2.2 dB Low Noise Amplifiers SMD/SMT MCLP-12 Si 18 dBm 28.5 dBm - 40 C + 105 C PMA3 Reel, Cut Tape, MouseReel
Qorvo RF Amplifier 4 - 8 GHz Low Noise Amplifier 479In Stock
Min.: 1
Mult.: 1
: 500

4 GHz to 8 GHz 4 V 60 mA 16 dB 1.7 dB Low Noise Amplifiers SMD/SMT QFN-16 Si 18 dBm 28 dBm - 40 C + 85 C CMD270 Reel, Cut Tape, MouseReel
Qorvo RF Amplifier DC - 26.5 GHz Low Phase Noise Amp 757In Stock
Min.: 1
Mult.: 1
Max.: 100
: 100

0 Hz to 26.5 GHz 4 V to 7 V 74 mA 16 dB 5.5 dB Low Noise Amplifiers SMD/SMT QFN-24 GaAs 18 dBm 29 dBm - 40 C + 85 C CMD275 Reel, Cut Tape, MouseReel
Qorvo RF Amplifier 7-14GHz NF 1.1dB SSGain 26dB 2 400In Stock
Min.: 1
Mult.: 1
Max.: 500
: 750

7 GHz to 14 GHz 3.5 V 120 mA 26 dB 1.1 dB Low Noise Amplifiers SMD/SMT QFN-16 GaAs 18 dBm - 40 C + 85 C QPA2609 Reel, Cut Tape, MouseReel
Skyworks Solutions, Inc. RF Amplifier .1-6.0GHz InGaP HBT Sm Sig Gain 16dB 8 890In Stock
Min.: 1
Mult.: 1
: 1 000

100 MHz to 6 GHz 4.7 V 70 mA 16 dB 4.8 dB Wi-Fi Network Equipment Amplifiers SMD/SMT SOT-89-4 GaAs InGaP 18 dBm 36 dBm - 40 C + 85 C SKY65014 Reel, Cut Tape, MouseReel
MACOM RF Amplifier 4-20GHz Gain 16dB Iso 30dB 16 055In Stock
Min.: 1
Mult.: 1
: 1 000

4 GHz to 20 GHz 5 V to 12 V 45 mA 16 dB 4 dB General Purpose Amplifiers SMD/SMT TDFN-6 GaAs 18 dBm - 40 C + 85 C Reel, Cut Tape, MouseReel
Analog Devices RF Amplifier 2 to 18 GHz Multi Octave Switched Filte 198In Stock
Min.: 1
Mult.: 1
Max.: 198

2 GHz to 18 GHz 2.5 V, 3.3 V 200 uA Wi-Fi Network Equipment Amplifiers SMD/SMT LGA-56 18 dBm 45 dBm - 55 C + 105 C ADMV8818 Tray
Analog Devices RF Amplifier LNA, 1-11GHz 1 079In Stock
Min.: 1
Mult.: 1
Max.: 1 079
: 500

1 GHz to 11 GHz 5 V 55 mA 16.5 dB 1.5 dB Low Noise Amplifiers SMD/SMT LFCSP-24 GaAs 18 dBm 30 dBm - 40 C + 85 C HMC753 Reel, Cut Tape, MouseReel
Analog Devices RF Amplifier LNA 0.4 11 GHz 1 608In Stock
Min.: 1
Mult.: 1
Max.: 1 608

400 MHz to 11 GHz 5 V 60 mA 15 dB 1.5 dB Low Noise Amplifiers SMD/SMT LFCSP-6 GaAs 18 dBm 33 dBm - 40 C + 85 C Cut Tape
Mini-Circuits RF Amplifier ML AMPL / SURF MT / RoHS 1 797In Stock
Min.: 1
Mult.: 1
: 100

0 Hz to 4 GHz 4.4 V 65 mA 15.1 dB 3.5 dB Gain Block Amplifiers SMD/SMT SOT-89-4 InGaP 18 dBm 35 dBm - 45 C + 85 C GALI Reel, Cut Tape, MouseReel