QFN-20 Reel RF Amplifier

Results: 12
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Operating Frequency Operating Supply Voltage Operating Supply Current Gain NF - Noise Figure Type Mounting Style Package/Case Technology P1dB - Compression Point OIP3 - Third Order Intercept Minimum Operating Temperature Maximum Operating Temperature Series Packaging
Mini-Circuits RF Amplifier SMT Gain Block, 500 MHz - 18 GHz, 50 Ohm 157In Stock
Min.: 1
Mult.: 1
: 100

500 MHz to 18 GHz 5 V 85 mA 15.3 dB 5.4 dB Low Noise Amplifiers SMD/SMT QFN-20 GaAs 6.8 dBm 27.9 dBm AVA Reel, Cut Tape, MouseReel
Qorvo RF Amplifier 1.8-2.7GHz .5W Gain 30.5dB 2-Stage 2 767In Stock
Min.: 1
Mult.: 1
: 2 500

1.7 GHz to 2.7 GHz 5 V 152 mA 30.5 dB 3.5 dB Driver Amplifiers SMD/SMT QFN-20 Si 27.5 dBm 46 dBm - 40 C + 105 C TQP9109 Reel, Cut Tape, MouseReel
CML Micro RF Amplifier Driver Amplifiers
31In Stock
Min.: 1
Mult.: 1
: 100

17 GHz to 43 GHz 250 mA 21 dB Driver Amplifiers SMD/SMT QFN-20 GaAs 18 dBm 26 dBm - 40 C + 85 C MMA Reel, Cut Tape, MouseReel
Qorvo RF Amplifier 5.1-5.9GHz Gain 32dB P1dB 32dBm 6 950In Stock
Min.: 1
Mult.: 1
Max.: 1 000
: 2 500

4.9 GHz to 5.9 GHz 5 V 520 mA 32 dB 7 dB Power Amplifiers SMD/SMT QFN-20 Si 33 dBm - 40 C + 105 C QPA9501 Reel, Cut Tape, MouseReel
Skyworks Solutions, Inc. RF Amplifier 5GHz 26dBm Gain 32dB 39 767In Stock
Min.: 1
Mult.: 1
: 3 000

5.15 GHz to 5.85 GHz 5 V 600 mA 32 dB Wi-Fi Network Equipment Amplifiers SMD/SMT QFN-20 Si 34 dBm - 40 C + 85 C SE5004L Reel, Cut Tape, MouseReel
CML Micro RF Amplifier Traveling Wave Amplifiers
63In Stock
100Expected 15/09/2026
Min.: 1
Mult.: 1
: 100

30 kHz to 50 GHz 15.5 dB Power Amplifiers SMD/SMT QFN-20 GaAs 22 dBm 37 dBm - 40 C + 85 C MMA Reel, Cut Tape, MouseReel

Qorvo RF Amplifier 1.8-2.7GHz Gn 29.8dB P1dB 32.5dBm 2 stag
5 000Expected 26/10/2026
Min.: 1
Mult.: 1
Max.: 500
: 2 500

1.8 GHz to 2.7 GHz 5 V 521 mA 29.8 dB 6.2 dB Power Amplifiers SMD/SMT QFN-20 Si 32.5 dBm 46 dBm - 40 C + 105 C TQP9111 Reel, Cut Tape, MouseReel
Mini-Circuits RF Amplifier SMT Gain Block, 2 - 20 GHz, 50 Ohm
500Expected 09/11/2026
Min.: 1
Mult.: 1
: 100

2 GHz to 20 GHz 4 V 210 mA 16.4 dB 6.7 dB General Purpose Amplifiers SMD/SMT QFN-20 GaAs 19 dBm 25 dBm - 40 C + 85 C AVA Reel, Cut Tape, MouseReel
Mini-Circuits RF Amplifier SMT MMIC, Medium Power pHEMT Amplifier, 17 to 31.5 GHz, 50ohm
200Expected 28/12/2026
Min.: 1
Mult.: 1
: 100

17 GHz to 31.5 GHz 6 V 160 mA 23.7 dB 5.7 dB Power Amplifiers SMD/SMT QFN-20 GaAs 23.7 dBm 34 dBm - 55 C + 85 C AVA Reel, Cut Tape, MouseReel
Qorvo RF Amplifier 2W 2-6GHz MMIC PA Non-Stocked Lead-Time 19 Weeks
Min.: 250
Mult.: 250
: 250
2 GHz to 6 GHz 24 dB Driver Amplifiers SMD/SMT QFN-20 Si - 40 C + 85 C Reel
Qorvo RF Amplifier FTTP RFIC 50-1000MHz Non-Stocked Lead-Time 24 Weeks
Min.: 2 500
Mult.: 2 500
: 2 500

SMD/SMT QFN-20 Si TAT6254C Reel
Qorvo RF Amplifier TGA4533-SM T/R, 21-24 GHz 1W PA Non-Stocked Lead-Time 19 Weeks
Min.: 500
Mult.: 500
: 500

21.2 GHz to 23.6 GHz 6 V 880 mA 22 dB 6 dB Power Amplifiers SMD/SMT QFN-20 Si 31 dBm 41 dBm - 40 C + 150 C TGA4533 Reel