RF Amplifier

Results: 547
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Operating Frequency Operating Supply Voltage Operating Supply Current Gain NF - Noise Figure Type Mounting Style Package/Case Technology P1dB - Compression Point OIP3 - Third Order Intercept Minimum Operating Temperature Maximum Operating Temperature Series Packaging
Qorvo RF Amplifier 2-6GHz PAE >30% CW Gain >26dB
11In Stock
Min.: 1
Mult.: 1

2 GHz to 6 GHz 28 V 400 mA 26 dB Power Amplifiers SMD/SMT GaN SiC - 40 C + 85 C TGA2578 Tray
Qorvo RF Amplifier 9-10GHz PAE >43% 35W Sm Sig Gain 30dB Ga
7In Stock
Min.: 1
Mult.: 1

9 GHz to 10 GHz 28 V 290 mA 30 dB Power Amplifiers SMD/SMT GaN SiC - 40 C + 85 C TGA2622 Tray
Qorvo RF Amplifier 9-11GHz 8 Watt Gain 21 dB
12In Stock
110Expected 31/12/2026
Min.: 1
Mult.: 1

9 GHz to 11 GHz 9 V 1.05 A 21 dB Power Amplifiers SMD/SMT QFN-22 GaAs 37.5 dBm - 40 C + 85 C TGA2704 Tray
MACOM RF Amplifier 2-6GHz Gain 18dB P1dB 38dBm PAE 30% 3In Stock
Min.: 1
Mult.: 1

2 GHz to 6 GHz 10 V 3.5 A 18 dB Power Amplifiers SMD/SMT GaAs 38 dBm - 40 C + 85 C Bulk
Analog Devices / Maxim Integrated SC1894A-00C13
Analog Devices / Maxim Integrated RF Amplifier RFPAL+PMI 225-3800MHz FW4.1.03.08 469In Stock
780Expected 29/10/2026
Min.: 1
Mult.: 1
Max.: 1 249
No
225 MHz to 3.8 GHz 1.8 V, 3.3 V General Purpose Amplifiers SMD/SMT SAWN-QFN-64 Si - 40 C + 105 C SC1894 Tray
Mini-Circuits RF Amplifier Connectorized SMA, Medium Power, Linear Amplifier, 10 MHz to 1000 MHz, 50ohm 1In Stock
Min.: 1
Mult.: 1

10 MHz to 1 GHz 15 V 160 mA 28 dB 4 dB Power Amplifiers Screw 33 dBm - 20 C + 71 C ZFL Bulk
Mini-Circuits RF Amplifier Gain Block, 10 - 1000 MHz, 50? 1In Stock
20Expected 30/11/2026
Min.: 1
Mult.: 1

10 MHz to 1 GHz 15 V 320 mA 20 dB 4.5 dB Gain Block Amplifiers SMD/SMT Y460 25 dBm 38 dBm - 20 C + 71 C ZFL Bulk
Mini-Circuits RF Amplifier Variable Gain Amplifier, 10 - 1200 MHz, 50 ohm 1In Stock
Min.: 1
Mult.: 1

10 MHz to 1.2 GHz 15 V 230 mA 32 dB 5.5 dB General Purpose Amplifiers Screw Y39 Si 13 dBm 28 dBm - 20 C + 71 C ZFL Bulk
Mini-Circuits RF Amplifier Gain Block, 10 - 2000 MHz, 50 ohm 2In Stock
Min.: 1
Mult.: 1

10 MHz to 2 GHz 15 V 120 mA 20 dB 7 dB Gain Block Amplifiers Screw SS98 16 dBm 25 dBm - 20 C + 71 C ZFL Bulk
Mini-Circuits RF Amplifier Gain Block, 50 - 1000 MHz, 50? 3In Stock
Min.: 1
Mult.: 1

50 MHz to 1 GHz 12 V 525 mA 9.5 dB 3.5 dB Low Noise Amplifiers SMD/SMT 26 dBm 46 dBm - 20 C + 65 C ZHL Bulk
Mini-Circuits RF Amplifier Connectorized SMA, Medium Power, Linear Amplifier, 2 MHz to 500 MHz, 50ohm 1In Stock
20Expected 09/11/2026
Min.: 1
Mult.: 1

2 MHz to 500 MHz 600 mA 16 dB 11 dB Power Amplifiers Screw 28 dBm 38 dBm - 20 C + 60 C ZHL Bulk
Mini-Circuits RF Amplifier Gain Block, 0.0025 - 500 MHz, 50ohm 1In Stock
40Expected 29/09/2026
Min.: 1
Mult.: 1

2.5 kHz to 500 MHz 24 V 350 mA 25 dB 9.5 dB Power Amplifiers SMD/SMT S32 Si 22 dBm 34 dBm - 20 C + 65 C ZHL Tray
CML Micro RF Amplifier 2W 860 960MHz Power Amplifier 23In Stock
Min.: 1
Mult.: 1

860 MHz to 960 MHz 2.7 V to 4.5 V 78 mA 30 dB Power Amplifiers SMD/SMT VQFN-16 GaAs - 40 C + 85 C CMX90A/EV90A003 Tray
Qorvo RF Amplifier 2.5-6.0GHz Gain 26dB GaN 40W
1In Stock
Min.: 1
Mult.: 1

2.5 GHz to 6 GHz 30 V 1.55 A 29 dB Power Amplifiers Screw GaN SiC 46.5 dBm - 40 C + 85 C TGA2576 Tray
MACOM RF Amplifier MMIC, PA, 75W, 2.7-3.5GHz, GaN, FLANGE,
1In Stock
Min.: 1
Mult.: 1

2.7 GHz to 3.5 GHz 28 V 28 mA 29 dB Power Amplifiers Screw GaN SiC 28 dBm - 65 C + 225 C Tray
MACOM AM-117-PIN
MACOM RF Amplifier 10-200MHz NF 2.5dB VSWR 2.0:1 8In Stock
Min.: 1
Mult.: 1
No
Si Bulk
MACOM RF Amplifier Transistor,GaN,100W,CW 53In Stock
250Expected 04/09/2026
Min.: 1
Mult.: 1

0 Hz to 2.7 GHz 50 V 200 mA 18.5 dB General Purpose Amplifiers SMD/SMT TO-272S-2 GaN - 40 C + 85 C MAGX-100027 Bulk
MACOM A56
MACOM RF Amplifier 5-400MHz NF 5.5dB Gain 26.0dB 10In Stock
Min.: 1
Mult.: 1

Si Bulk
Analog Devices ADL6316ACCZ
Analog Devices RF Amplifier 500 MHz to 1000 MHz Transmit VGA for Use with RF DACs and Transceivers 34In Stock
Min.: 1
Mult.: 1
Max.: 34

500 MHz to 1 GHz 5 V 435 mA 30.7 dB 5.95 dB Variable Gain Amplifiers SMD/SMT LGA-38 SiGe 24.7 dBm 41.1 dBm - 40 C + 105 C Tray
MACOM A66-3
MACOM RF Amplifier 10-1000MHz NF 3.0dB Gain 26.0dB 1In Stock
Min.: 1
Mult.: 1

5 MHz to 1.1 GHz 5 V 16 mA 26 dB 3 dB General Purpose Amplifiers Through Hole TO-8-4 Si 3 dBm 13 dBm - 40 C + 125 C Bulk
MACOM AM-131-PIN
MACOM RF Amplifier 5-500MHz NF:4.0dB VSWR: 1.5:2 2In Stock
Min.: 1
Mult.: 1
Si Bulk
MACOM SMA411
MACOM RF Amplifier 10-400MHz NF 3.0dB Gain 15.8dB 1In Stock
Min.: 1
Mult.: 1

5 MHz to 450 MHz 5 V 16 mA 15.8 dB 3 dB General Purpose Amplifiers SMD/SMT Si 10 dBm 24 dBm - 40 C + 125 C Bulk
CEL RF Amplifier LNA Pout 12dBm NF .4dB Typ Gn 17dB 239In Stock
Min.: 1
Mult.: 1

1.575 GHz 3 V 15 mA 17 dB 0.4 dB Low Noise Amplifiers SMD/SMT SMD-4 Si 12 dBm 4.5 dBm - 40 C + 85 C CA35 Bulk
Mini-Circuits RF Amplifier BROADBAND AMPL / SMA RoHS 26In Stock
210On Order
Min.: 1
Mult.: 1

100 kHz to 1 GHz 15 V 60 mA 20 dB 2.9 dB Low Noise Amplifiers Screw Y460 Si 3 dBm 14 dBm - 20 C + 71 C ZFL Bulk
Mini-Circuits RF Amplifier Low Noise Amplifier, 0.1 - 500 MHz, 50?
452On Order
Min.: 1
Mult.: 1

100 kHz to 500 MHz 15 V 60 mA 24 dB 2.9 dB Low Noise Amplifiers SMD/SMT Y460 5 dBm 14 dBm - 20 C + 71 C ZFL Bulk