Gel Pack RF Amplifier

Results: 148
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Operating Frequency Operating Supply Voltage Operating Supply Current Gain NF - Noise Figure Type Mounting Style Package/Case Technology P1dB - Compression Point OIP3 - Third Order Intercept Minimum Operating Temperature Maximum Operating Temperature Series Packaging
Analog Devices HMC1126-SX
Analog Devices RF Amplifier 6-50GHz LOW NOISE AMPLIFIER
12Expected 01/12/2026
Min.: 2
Mult.: 2
Max.: 12

2 GHz to 50 GHz 5 V 65 mA 11 dB 4 dB Power Amplifiers SMD/SMT Die GaAs 16 dBm 28 dBm - 55 C + 85 C HMC1126 Gel Pack
Analog Devices RF Amplifier LNA, HIP3, 6-18GHz 6In Stock
6Expected 21/09/2026
Min.: 2
Mult.: 2
Max.: 12

6 GHz to 18 GHz 3.5 V 90 mA 19 dB 1.6 dB Low Noise Amplifiers SMD/SMT GaAs 16 dBm 27 dBm - 55 C + 85 C HMC903G Gel Pack
Analog Devices HMC561-SX
Analog Devices RF Amplifier GaAs x2 Active Mult, 8-20GHz Output
4Expected 22/10/2026
Min.: 2
Mult.: 2
Max.: 4

GaAs HMC561G Gel Pack
Qorvo RF Amplifier 32-38GHz 4W Gain 18dB
10In Stock
Min.: 10
Mult.: 10

32 GHz to 38 GHz 6 V 2.1 A 19 dB Power Amplifiers SMD/SMT Die GaAs 35.5 dBm - 40 C + 85 C TGA2575 Gel Pack
Analog Devices RF Amplifier 50-95GHz LNA Die- 2 pc
Non-Stocked Lead-Time 14 Weeks
Min.: 2
Mult.: 2

50 GHz to 95 GHz 3 V 120 mA 14 dB 5 dB Low Noise Amplifiers SMD/SMT Die GaAs 14 dBm 21 dBm - 55 C + 85 C ADL7003 Gel Pack
Analog Devices RF Amplifier GaAs HEMT WBand lo Noise amp, 2 - 20 GHz Non-Stocked Lead-Time 15 Weeks
Min.: 2
Mult.: 2

Low Noise Amplifiers GaAs HMC-ALH102G Gel Pack
Analog Devices RF Amplifier GaAs HEMT WBand lo Noise amp, 14-27 GHz Non-Stocked Lead-Time 24 Weeks
Min.: 2
Mult.: 2

Low Noise Amplifiers GaAs HMC-ALH216G Gel Pack

Analog Devices RF Amplifier 0.4-20GHz lo Noise amp Lead-Time 15 Weeks
Min.: 2
Mult.: 2

300 MHz to 20 GHz 7 V 70 mA 16 dB 1.7 dB Low Noise Amplifiers SMD/SMT QFN-32 GaAs 15 dBm 27 dBm - 55 C + 85 C HMC1049G Gel Pack
Analog Devices RF Amplifier 35 70 GHz 100 mW
Non-Stocked Lead-Time 15 Weeks
Min.: 2
Mult.: 2

35 GHz to 70 GHz 4 V 320 mA 19 dB Power Amplifiers SMD/SMT Die GaAs 21 dBm 28 dBm - 55 C + 85 C HMC1144 Gel Pack
Analog Devices RF Amplifier Sample,I.C., amp, 24-30 GHz, Die Non-Stocked Lead-Time 14 Weeks
Min.: 2
Mult.: 2

24 GHz to 30 GHz 3 V 30 mA 13 dB 2.9 dB Low Noise Amplifiers SMD/SMT Die GaAs 6 dBm 16 dBm - 55 C + 85 C HMC341 Gel Pack
Analog Devices RF Amplifier I.C., amp, 13-25 GHz, Die Non-Stocked Lead-Time 15 Weeks
Min.: 2
Mult.: 2

Die Si HMC342G Gel Pack
Analog Devices RF Amplifier amp, lo Noise, DC-20 GHz Non-Stocked Lead-Time 17 Weeks
Min.: 2
Mult.: 2

0 Hz to 20 GHz 8 V 60 mA 14 dB 2.5 dB Low Noise Amplifiers SMD/SMT Die GaAs 16 dBm 28 dBm - 55 C + 85 C HMC460 Gel Pack
Analog Devices RF Amplifier I.C., 2-20GHz LNA Die Non-Stocked Lead-Time 14 Weeks
Min.: 2
Mult.: 2

2 GHz to 20 GHz 5 V 60 mA 14 dB 2.5 dB Low Noise Amplifiers SMD/SMT Die GaAs 16 dBm 28 dBm - 55 C + 85 C HMC463G Gel Pack
Analog Devices RF Amplifier I.C., 21-32GHz Medium pow Amp Die
Lead-Time 15 Weeks
Min.: 2
Mult.: 2

21 GHz to 32 GHz 5 V 200 mA 15 dB 4.5 dB Power Amplifiers SMD/SMT Die GaAs 24.5 dBm 33.5 dBm - 55 C + 85 C HMC499 Gel Pack
Analog Devices RF Amplifier 24-32 GHz LNA
Non-Stocked Lead-Time 15 Weeks
Min.: 2
Mult.: 2

20 GHz to 32 GHz 3 V 65 mA 13 dB 3.5 dB Low Noise Amplifiers SMD/SMT Die GaAs 12 dBm 25 dBm - 55 C + 85 C HMC518 Gel Pack
Analog Devices RF Amplifier GaAs pHemt MMIC WBand amp, 2 - 35 GHz
Non-Stocked Lead-Time 15 Weeks
Min.: 2
Mult.: 2

2 GHz to 35 GHz 8 V 80 mA 10 dB 5 dB Driver Amplifiers SMD/SMT Die GaAs 14 dBm 22 dBm - 55 C + 85 C HMC562 Gel Pack
Analog Devices RF Amplifier GaAs MMIC PHEMT LNA, 29 - 36 GHz
Non-Stocked Lead-Time 15 Weeks
Min.: 2
Mult.: 2

29 GHz to 36 GHz 3 V 80 mA 20 dB 2.8 dB Low Noise Amplifiers SMD/SMT Die GaAs 12 dBm 23.5 dBm - 55 C + 85 C HMC566G Gel Pack
Analog Devices RF Amplifier Die Sales- 2 die pack Lead-Time 26 Weeks
Min.: 2
Mult.: 2

0 Hz to 28 GHz 7.5 V 60 mA 14.5 dB 1.5 dB Low Noise Amplifiers SMD/SMT Die GaAs 16.5 dBm 26 dBm - 55 C + 85 C HMC8401 Gel Pack
Analog Devices RF Amplifier Die Sales- 2 die pack
Non-Stocked Lead-Time 17 Weeks
Min.: 2
Mult.: 2

2 GHz to 30 GHz 7 V 68 mA 13.5 dB 2.5 dB Low Noise Amplifiers SMD/SMT Die GaAs 20 dBm 24 dBm - 55 C + 85 C HMC8402 Gel Pack
Analog Devices RF Amplifier Amplifiers-Sample Pack Non-Stocked Lead-Time 20 Weeks
Min.: 2
Mult.: 2

200 MHz to 22 GHz 10 V 350 mA 14 dB 4 dB Power Amplifiers SMD/SMT Die GaAs 28 dBm 41 dBm - 55 C + 85 C HMC907 Gel Pack
Qorvo RF Amplifier DC-20GHz Low Phase Noise Amp Non-Stocked Lead-Time 34 Weeks
Min.: 5
Mult.: 5

0 Hz to 18 GHz 5 V 180 mA 14.4 dB 3.5 dB Low Noise Amplifiers SMD/SMT Die GaAs 22.5 dBm 30 dBm - 55 C + 85 C CMD326 Gel Pack
Qorvo RF Amplifier 2-20GHz Low Noise Distributed Amp Die wi Non-Stocked Lead-Time 28 Weeks
Min.: 50
Mult.: 5

2 GHz to 20 GHz 6 V 60 mA 11 dB 3 dB Low Noise Amplifiers 18 dBm 26 dBm - 55 C + 85 C QPA0012D Gel Pack
Qorvo RF Amplifier 1-8GHz 10 Watt GaN
Non-Stocked Lead-Time 17 Weeks
Min.: 10
Mult.: 10

1 GHz to 8 GHz 28 V 650 mA 31 dB Power Amplifiers SMD/SMT Die GaN SiC - 40 C + 85 C QPA1003D Gel Pack

Qorvo RF Amplifier 10.7-12.7 GHz 35W PA Die
Non-Stocked Lead-Time 17 Weeks
Min.: 10
Mult.: 10

10.7 GHz to 12.7 GHz 20 V 1.2 A 21.5 dB Power Amplifiers SMD/SMT Die GaN SiC - 40 C + 85 C QPA1006D Gel Pack
Qorvo RF Amplifier 10.7 - 12.7 GHz, 17.5 W GaN Amp
Non-Stocked Lead-Time 17 Weeks
Min.: 10
Mult.: 10

10.7 GHz to 12.7 GHz 20 V 600 mA 22.1 dB Power Amplifiers SMD/SMT Die GaN - 40 C + 85 C QPA1009D Gel Pack