Reel RF Amplifier

Results: 1 207
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Operating Frequency Operating Supply Voltage Operating Supply Current Gain NF - Noise Figure Type Mounting Style Package/Case Technology P1dB - Compression Point OIP3 - Third Order Intercept Minimum Operating Temperature Maximum Operating Temperature Qualification Series Packaging
CML Micro RF Amplifier Point-to-Point Radio and WiMAX GaN based High Power Amplifiers Non-Stocked Lead-Time 27 Weeks
Min.: 1
Mult.: 1
: 10

7.1 GHz to 8.5 GHz 2.4 A 12 dB Power Amplifiers SMD/SMT GaN 44 dBm 54 dBm + 175 C MGA Reel, Cut Tape
CML Micro RF Amplifier 5G, VSAT and Point-to-Point Radio Applications High Power MMIC Amplifiers
Non-Stocked Lead-Time 27 Weeks
Min.: 1
Mult.: 1
: 100

24 GHz to 30 GHz 2.1 A 23 dB Power Amplifiers SMD/SMT QFN-32 GaAs 34 dBm 34.5 dBm - 40 C + 85 C MMA Reel, Cut Tape, MouseReel
MicroWave Technology RF Amplifier 27 - 30 GHz, 2.5W MMIC Power Amplifier Non-Stocked
Min.: 1 000
Mult.: 1 000
: 1 000

27 GHz to 30 GHz 1.6 A 26 dB Power Amplifiers SMD/SMT QFN-32 GaAs 33 dBm 34 dBm - 40 C + 85 C MMA Reel
CML Micro RF Amplifier 5G, VSAT and Point-to-Point Radio Applications High Power MMIC Amplifiers Non-Stocked Lead-Time 27 Weeks
Min.: 100
Mult.: 100
: 100

27.5 GHz to 30 GHz 3 A 22 dB Power Amplifiers SMD/SMT QFN-32 GaAs 35 dBm 36 dBm - 40 C + 85 C MMA Reel
MicroWave Technology RF Amplifier 4.9 - 5.9 GHz Linear Power Amplifier Non-Stocked
Min.: 250
Mult.: 250
: 250

4.9 GHz to 5.9 GHz 600 mA 11 dB Power Amplifiers SMD/SMT QFN-32 GaAs 33 dBm 46 dBm - 40 C + 85 C MMA Reel
CML Micro RF Amplifier High Linearity Driver Amplifiers for WiMax/WLAN/Wifi Non-Stocked Lead-Time 27 Weeks
Min.: 100
Mult.: 100
: 100

4.9 GHz to 5.9 GHz 450 mA 20 dB Driver Amplifiers SMD/SMT QFN-24 GaAs 30 dBm 45 dBm - 40 C + 85 C MMA Reel
MACOM RF Amplifier MMIC, GaN HEMT, G28V5-1C, 1W, 12.7-18GHz Non-Stocked Lead-Time 26 Weeks
Min.: 1
Mult.: 1
: 100

Reel, Cut Tape
MACOM RF Amplifier MMIC, GaN HEMT, G50V3-1C, 150W, 2.9-3.5G
Non-Stocked Lead-Time 26 Weeks
Min.: 10
Mult.: 10
: 10
Reel
MACOM RF Amplifier MMIC, GaN HEMT, 3.1-3.5GHz, G50V3-1, 60W Non-Stocked Lead-Time 26 Weeks
Min.: 25
Mult.: 25
: 25

Reel
MACOM RF Amplifier MMIC,GaN, 100W, 5.2-5.9GHz, G50V4-1C,QFN
Non-Stocked Lead-Time 26 Weeks
Min.: 10
Mult.: 10
: 10

Reel
MACOM RF Amplifier MMIC, GaN, 30W, 8.0-11.0GHz, PLASTIC SUR
Non-Stocked Lead-Time 26 Weeks
Min.: 10
Mult.: 10
: 10
Reel
MACOM RF Amplifier MMIC, GaN HEMT, G28V5, 20W, 8.5-10.5GHz,
Non-Stocked Lead-Time 26 Weeks
Min.: 1
Mult.: 1
: 25

Reel, Cut Tape
MACOM RF Amplifier MMIC, GaN, HPA, 25W, 8.5GHz-10.5GHz, G28
Non-Stocked Lead-Time 26 Weeks
Min.: 10
Mult.: 10
: 10

Reel
MACOM RF Amplifier MMIC, GaN HEMT, G28V5, 20W, 9-10GHz, PA
Non-Stocked Lead-Time 26 Weeks
Min.: 25
Mult.: 25
: 25
Reel
MACOM RF Amplifier MMIC, GaN HEMT, G40V4, 25W, 9.3-9.6GHz,
Non-Stocked Lead-Time 26 Weeks
Min.: 20
Mult.: 20
: 10

Reel
Infineon Technologies RF Amplifier RF BIP TRANSISTORS Lead-Time 12 Weeks
Min.: 1
Mult.: 1
: 7 500

2.4 GHz, 5.6 GHz 1.8 V to 4 V 10 mA 32 dB 0.6 dB Low Noise Amplifiers SMD/SMT TSLP-7 SiGe 9.5 dBm 19.5 dBm - 55 C + 150 C Reel, Cut Tape, MouseReel
Nisshinbo NJG1117HA8-TE1
Nisshinbo RF Amplifier GPS LNA GaAs MMIC Non-Stocked Lead-Time 12 Weeks
Min.: 3 000
Mult.: 3 000
: 3 000

1.5 GHz to 2.4 GHz 2.7 V 3 mA 19.5 dB 0.7 dB Low Noise Amplifiers SMD/SMT USB-6-A8 GaAs - 16.5 dBm - 2 dBm - 40 C + 85 C NJG1117 Reel
Nisshinbo NJG1126HB6-TE1
Nisshinbo RF Amplifier 2.1 GHz Band LNA Non-Stocked Lead-Time 12 Weeks
Min.: 3 000
Mult.: 3 000
: 3 000

2.1 GHz 3.2 mA 16.5 dB 1.4 dB Low Noise Amplifiers SMD/SMT USB-8-B6 Si - 40 C + 85 C NJG1126 Reel
Nisshinbo NJG1127HB6-TE1
Nisshinbo RF Amplifier 800 MHz Band LNA Non-Stocked Lead-Time 12 Weeks
Min.: 3 000
Mult.: 3 000
: 3 000

800 MHz 16 mA 15 dB 1.4 dB Low Noise Amplifiers SMD/SMT USB-8-B6 Si - 40 C + 85 C NJG1127 Reel
Nisshinbo NJG1144KA1-TE1
Nisshinbo RF Amplifier Low Noise Amp 2.85VDD 0.5dB GNSS Non-Stocked Lead-Time 12 Weeks
Min.: 1
Mult.: 1
: 4 000

Si NJG1144 Reel, Cut Tape, MouseReel
Nisshinbo NJM2275F1-TE1
Nisshinbo RF Amplifier Low Current RF Amp 1.8V to 6V 0.8mA Non-Stocked Lead-Time 12 Weeks
Min.: 3 000
Mult.: 3 000
: 3 000

800 MHz 1.8 V to 6 V 800 uA 15 dB 2.2 dB General Purpose Amplifiers SMD/SMT SOT-23-6 Si - 28 dBm - 40 C + 85 C NJM2275 Reel
Nisshinbo NJG1187AKGC-A-TE3
Nisshinbo RF Amplifier GNSS High Gain Low Noise Amplifier Non-Stocked Lead-Time 12 Weeks
Min.: 1
Mult.: 1
: 3 000
NJG1187AKGC Reel, Cut Tape
Skyworks Solutions, Inc. SE5022T-R
Skyworks Solutions, Inc. RF Amplifier 802.11ac PA in 3x3QFN Non-Stocked Lead-Time 1 Week
Min.: 3 000
Mult.: 3 000
: 3 000

5.15 GHz to 5.85 GHz 3.3 V 195 mA 30 dB Wi-Fi Network Equipment Amplifiers SMD/SMT Si 25 dBm - 40 C + 85 C SE5022T Reel
Infineon Technologies RF Amplifier RF SI MMIC-Amp SIEGET 25 Tech Non-Stocked Lead-Time 26 Weeks
Min.: 1
Mult.: 1
: 3 000

100 MHz to 3 GHz 3 V 6.7 mA 13 dB 2.3 dB General Purpose Amplifiers SMD/SMT SOT-343-4 Si - 2.5 dBm 13 dBm - 65 C + 150 C AEC-Q100 BGA420 Reel, Cut Tape, MouseReel
Infineon Technologies RF Amplifier RF SILICON MMIC Non-Stocked Lead-Time 26 Weeks
Min.: 3 000
Mult.: 3 000
: 3 000

0 Hz to 2.7 GHz 6 V 60 mA 18 dB 2.6 dB Gain Block Amplifiers SMD/SMT SOT-343-4 SiGe 18 dBm 29 dBm - 65 C + 150 C BGA616 Reel