Si RF Amplifier

Results: 980
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Operating Frequency Operating Supply Voltage Operating Supply Current Gain NF - Noise Figure Type Mounting Style Package/Case Technology P1dB - Compression Point OIP3 - Third Order Intercept Minimum Operating Temperature Maximum Operating Temperature Qualification Series Packaging
Analog Devices / Maxim Integrated SC1894A-00C13
Analog Devices / Maxim Integrated RF Amplifier RFPAL+PMI 225-3800MHz FW4.1.03.08 469In Stock
780Expected 07/10/2026
Min.: 1
Mult.: 1
Max.: 1 249
No
225 MHz to 3.8 GHz 1.8 V, 3.3 V General Purpose Amplifiers SMD/SMT SAWN-QFN-64 Si - 40 C + 105 C SC1894 Tray
NXP Semiconductors RF Amplifier Airfast RF LDMOS Wideband Integrated Power Amplifier, 1400-2200 MHz, 5.0 W Avg., 28 V 250In Stock
Min.: 1
Mult.: 1
: 500

1.4 GHz to 2.2 GHz 20 V to 32 V 220 mA 32.1 dB Power Amplifiers SMD/SMT TO-270WBG-17 Si 43.8 dBm - 40 C + 150 C A2I20D040 Reel, Cut Tape, MouseReel
Analog Devices HMC7950LS6TR
Analog Devices RF Amplifier 2-28GHz LNA 15In Stock
100Expected 03/12/2026
Min.: 1
Mult.: 1
Max.: 115
: 100

Low Noise Amplifiers Si HMC7950 Reel, Cut Tape, MouseReel
Analog Devices HMC996LP4ETR
Analog Devices RF Amplifier Analog VGA 5-9 GHz 454In Stock
Min.: 1
Mult.: 1
Max.: 454
: 500

Variable Gain Amplifiers Si HMC996 Reel, Cut Tape, MouseReel
Skyworks Solutions, Inc. SKY67159-396LF
Skyworks Solutions, Inc. RF Amplifier 200-3800MHz NF 1dB Gain 17.1dB 3.3V 2 097In Stock
3 000Expected 18/12/2026
Min.: 1
Mult.: 1
: 3 000

200 MHz to 3.8 GHz 3.3 V 30 mA to 100 mA 16.5 dB 1.3 dB General Purpose Amplifiers SMD/SMT DFN-8 Si - 1 dBm 27.4 dBm - 40 C + 105 C SKY67159 Reel, Cut Tape, MouseReel
Guerrilla RF RF Amplifier LNA with Selectable Gain 1.9 to 6 GHz /3V 2 136In Stock
Min.: 1
Mult.: 1
: 2 500
5.8 GHz to 6 GHz 5 V 52 mA 27.2 dB 1.2 dB Low Noise Amplifiers SMD/SMT DFN-6 Si 33 dBm - 40 C + 115 C GRF2583 Reel, Cut Tape
Mini-Circuits RF Amplifier LOW NOISE AMPL / SM / RoHS 202In Stock
500Expected 01/09/2026
Min.: 1
Mult.: 1
: 500

50 MHz to 6 GHz 3 V 40 mA 5.5 dB 2.1 dB Low Noise Amplifiers SMD/SMT MCLP-8 Si 18.9 dBm 35.8 dBm - 40 C + 85 C PMA Reel, Cut Tape, MouseReel
Mini-Circuits RF Amplifier LOW NOISE AMPL / SM / RoHS 228In Stock
500Expected 31/08/2026
Min.: 1
Mult.: 1
: 500

50 MHz to 6 GHz 5 V 20 mA 5.2 dB 2.5 dB Low Noise Amplifiers SMD/SMT MCLP-8 Si 15.8 dBm 29.8 dBm - 40 C + 85 C PMA Reel, Cut Tape, MouseReel
Mini-Circuits RF Amplifier ML AMPL / SURF MOUNT / RoHS 20In Stock
500Expected 28/09/2026
Min.: 1
Mult.: 1
: 500

50 MHz to 4 GHz 3 V 30 mA 9.6 dB 1.5 dB Low Noise Amplifiers SMD/SMT SOT-363-6 Si 16.7 dBm 29.8 dBm - 40 C + 85 C PSA Reel, Cut Tape, MouseReel
Mini-Circuits RF Amplifier LOW NOISE AMPL / SM / RoHS 113In Stock
Min.: 1
Mult.: 1
: 500

450 MHz to 6 GHz 4 V 60 mA 18 dB 0.4 dB Low Noise Amplifiers SMD/SMT Si 21.1 dBm 35.9 dBm - 40 C + 85 C TAV Reel, Cut Tape, MouseReel
Mini-Circuits RF Amplifier Variable Gain Amplifier, 10 - 1200 MHz, 50 ohm 1In Stock
Min.: 1
Mult.: 1

10 MHz to 1.2 GHz 15 V 230 mA 32 dB 5.5 dB General Purpose Amplifiers Screw Y39 Si 13 dBm 28 dBm - 20 C + 71 C ZFL Bulk
Mini-Circuits RF Amplifier Gain Block, 0.0025 - 500 MHz, 50ohm 1In Stock
40Expected 29/09/2026
Min.: 1
Mult.: 1

2.5 kHz to 500 MHz 24 V 350 mA 25 dB 9.5 dB Power Amplifiers SMD/SMT S32 Si 22 dBm 34 dBm - 20 C + 65 C ZHL Tray
Analog Devices RF Amplifier CSP 100-2700 MHz RF Gain Block 607In Stock
3 000Expected 02/09/2026
Min.: 1
Mult.: 1
Max.: 3 607
: 3 000

1 MHz to 2.7 GHz 3.3 V, 5 V 42 mA 20 dB 5.3 dB Gain Block Amplifiers SMD/SMT LFCSP-8 Si 9.1 dBm 23.6 dBm - 40 C + 85 C AD8353 Reel, Cut Tape, MouseReel
Analog Devices RF Amplifier CSP 100-2700 MHz RF Gain Block 2In Stock
6 000Expected 02/09/2026
Min.: 1
Mult.: 1
Max.: 6 002
: 3 000

1 MHz to 2.7 GHz 3.3 V, 5 V 23 mA 20 dB 4.6 dB Gain Block Amplifiers SMD/SMT LFCSP-8 Si 4.6 dBm 19 dBm - 40 C + 85 C AD8354 Reel, Cut Tape, MouseReel
Analog Devices RF Amplifier Dual Ultra Low Noise InAmp 81In Stock
Min.: 1
Mult.: 1
Max.: 81

100 kHz to 200 MHz 4.5 V to 5.5 V 24 mA 24 dB 2.8 dB Low Noise Amplifiers SMD/SMT LFCSP-24 Si 7.7 dBm 37.2 dBm - 40 C + 85 C AD8432 Waffle
Analog Devices RF Amplifier DC to 6GHz 15dB Gain 233In Stock
Min.: 1
Mult.: 1
Max.: 233
: 1 500

20 MHz to 6 GHz 4.5 V to 5.5 V 90 mA 15 dB 3.5 dB Gain Block Amplifiers SMD/SMT LFCSP-8 Si 19.7 dBm 40 dBm - 40 C + 85 C ADL5541 Reel, Cut Tape, MouseReel

Analog Devices RF Amplifier C-Band PA 5In Stock
Min.: 1
Mult.: 1
Max.: 5
: 500

Si HMC7357 Reel, Cut Tape, MouseReel
Texas Instruments RF Amplifier 5 MHz to 750MHz Casa dable Amp A 595-THS A 595-THS9000DRWR 160In Stock
Min.: 1
Mult.: 1
: 250

50 MHz to 750 MHz 5 V 100 mA 15.6 dB 4 dB General Purpose Amplifiers SMD/SMT VSON-6 Si 20.6 dBm 35 dBm - 40 C + 85 C THS9000 Reel, Cut Tape, MouseReel
Texas Instruments RF Amplifier 50-MHz to 350-MHz Ca scadeable Amp 488In Stock
Min.: 1
Mult.: 1
: 250

50 MHz to 350 MHz 2.7 V to 5.5 V 100 mA 15 dB 4 dB General Purpose Amplifiers SMD/SMT SOT-23-6 Si 20.6 dBm 37 dBm - 40 C + 85 C THS9001 Reel, Cut Tape, MouseReel
Texas Instruments RF Amplifier 40 to 6000 MHz 12dB RF Gain Block A 595- A 595-TRF37A75IDSGT 773In Stock
Min.: 1
Mult.: 1
: 3 000

40 MHz to 6 GHz 4.5 V to 5.25 V 80 mA 12 dB 4 dB Gain Block Amplifiers SMD/SMT WSON-8 Si 18 dBm 32.5 dBm - 40 C + 85 C TRF37A75 Reel, Cut Tape, MouseReel
Texas Instruments RF Amplifier 40-6000 MHz 12dB RF Gain Block A 595-TRF A 595-TRF37A75IDSGR 677In Stock
Min.: 1
Mult.: 1
: 250

40 MHz to 6 GHz 4.5 V to 5.25 V 80 mA 12 dB 4 dB Gain Block Amplifiers SMD/SMT WSON-8 Si 18 dBm 32.5 dBm - 40 C + 85 C TRF37A75 Reel, Cut Tape, MouseReel
Texas Instruments RF Amplifier 1 to 6000 MHz15dB RF GainBlockPwrdown Pi A 595-TRF37B73IDSGT 1 716In Stock
Min.: 1
Mult.: 1
: 3 000

1 MHz to 6 GHz 14.5 dB 4 dB Gain Block Amplifiers SMD/SMT WSON-8 Si 15 dBm 27 dBm - 40 C + 85 C TRF37B73 Reel, Cut Tape, MouseReel
Texas Instruments RF Amplifier 1 to 6000 MHz15dB RF GainBlockPwrdown Pi A 595-TRF37B73IDSGR 880In Stock
Min.: 1
Mult.: 1
: 250

1 MHz to 6 GHz 3.3 V 52 mA 14.5 dB 4 dB Gain Block Amplifiers SMD/SMT WSON-8 Si 15 dBm 27 dBm - 40 C + 85 C TRF37B73 Reel, Cut Tape, MouseReel
Texas Instruments RF Amplifier 40 to 4000 MHz 15dB RF Gain Block A 595- A 595-TRF37B75IDSGT 320In Stock
Min.: 1
Mult.: 1
: 3 000

40 MHz to 4 GHz 4.5 V to 5.25 V 85 mA 15 dB 3.8 dB Gain Block Amplifiers SMD/SMT WSON-8 Si 17.5 dBm 32.5 dBm - 40 C + 85 C TRF37B75 Reel, Cut Tape, MouseReel
Texas Instruments RF Amplifier 40-6000 MHz 12dB RF Gain Block A 595-TRF A 595-TRF37B75IDSGR 422In Stock
Min.: 1
Mult.: 1
: 250

40 MHz to 4 GHz 4.5 V to 5.25 V 85 mA 15 dB 3.8 dB Gain Block Amplifiers SMD/SMT WSON-8 Si 17.5 dBm 32.5 dBm - 40 C + 85 C TRF37B75 Reel, Cut Tape, MouseReel