Si RF Amplifier

Results: 980
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Operating Frequency Operating Supply Voltage Operating Supply Current Gain NF - Noise Figure Type Mounting Style Package/Case Technology P1dB - Compression Point OIP3 - Third Order Intercept Minimum Operating Temperature Maximum Operating Temperature Qualification Series Packaging
Skyworks Solutions, Inc. RF Amplifier 2110-2170MHz Wide Bandwidth Small CellPA 5In Stock
7 500Expected 08/12/2026
Min.: 1
Mult.: 1
: 2 500

1.8 GHz to 1.9 GHz 5 V 80 mA 35 dB Power Amplifiers SMD/SMT MCM-16 Si 36 dBm - 40 C + 85 C SKY66391 Reel, Cut Tape
MACOM AM-117-PIN
MACOM RF Amplifier 10-200MHz NF 2.5dB VSWR 2.0:1 8In Stock
Min.: 1
Mult.: 1
No
Si Bulk
MACOM RF Amplifier Amplifier,Driver,HTB,.5W27dBm,SOT-89-3LD 1 161In Stock
Min.: 1
Mult.: 1
: 1 000

250 MHz to 4 GHz 6 V 225 mA 15 dB 3 dB Driver Amplifiers SMD/SMT SOT-89-3 Si 28.5 dBm 42 dBm - 40 C + 85 C Reel, Cut Tape
Nisshinbo NJG1173UX2-TE1
Nisshinbo RF Amplifier LNA w/Bypass LTE WiMAX 3.5GHz 3800MHz 5 000In Stock
Min.: 1
Mult.: 1
: 5 000

Si NJG1173UX2 Reel, Cut Tape, MouseReel
MACOM A56
MACOM RF Amplifier 5-400MHz NF 5.5dB Gain 26.0dB 10In Stock
Min.: 1
Mult.: 1

Si Bulk
Infineon Technologies RF Amplifier RF SILICON MMIC 54In Stock
Min.: 1
Mult.: 1
: 3 000

100 MHz to 3 GHz 2 V to 5 V 25 mA 18.5 dB 2.2 dB General Purpose Amplifiers SMD/SMT SOT-343-4 Si 7 dBm - 65 C + 150 C AEC-Q100 BGA427 Reel, Cut Tape, MouseReel
Qorvo CMD304
Qorvo RF Amplifier DC-67 GHz Driver Amplifier
1In Stock
Min.: 1
Mult.: 1

Driver Amplifiers Si CMD304
Analog Devices HMC448-SX
Analog Devices RF Amplifier I.C., Amp Doubler Amp Die, 20GHz Output 4In Stock
Min.: 2
Mult.: 2
Max.: 4

Si HMC448G Gel Pack
Analog Devices HMC517-SX
Analog Devices RF Amplifier 17-24 GHz LNA 4In Stock
Min.: 2
Mult.: 2
Max.: 4

Low Noise Amplifiers Si HMC517G Gel Pack
Analog Devices HMC519-SX
Analog Devices RF Amplifier 18-32 GHz LNA
4In Stock
Min.: 2
Mult.: 2
Max.: 4

Low Noise Amplifiers Si HMC519G Gel Pack
Analog Devices HMC594-SX
Analog Devices RF Amplifier SMT Phemt LNA, 2-4 GHz 4In Stock
Min.: 2
Mult.: 2
Max.: 4

Low Noise Amplifiers Si HMC594G Gel Pack
Qorvo CMD295
Qorvo RF Amplifier 2 - 20 GHz Driver Amplifier 5In Stock
Min.: 5
Mult.: 5

Driver Amplifiers Si CMD295
onsemi SMA3109-TL-E
onsemi RF Amplifier High Freq Wideband Amplifier MMIC 6 787In Stock
12 000Expected 13/10/2026
Min.: 1
Mult.: 1
Max.: 3 000
: 3 000

100 MHz to 3.6 GHz 3 V 16 mA 23 dB 4.3 dB General Purpose Amplifiers SMD/SMT Si 4 dBm - 40 C + 85 C SMA3109 Reel, Cut Tape, MouseReel
Analog Devices RF Amplifier SOIC G=15dB LO DISTORT'N 1.2GHz Diff Amp 57In Stock
Min.: 1
Mult.: 1
Max.: 57
: 1 000

1 GHz 4 V to 11 V 28 mA 15 dB 5.9 dB General Purpose Amplifiers SMD/SMT SOIC-8 Si 2 dBm 28 dBm - 40 C + 85 C AD8350 Reel, Cut Tape, MouseReel

Analog Devices / Maxim Integrated RF Amplifier 500MHz to 2500MHz, VCO Buffer Amplifiers 75In Stock
Min.: 1
Mult.: 1
Max.: 75
: 2 500

500 MHz to 2.5 GHz 2.7 V to 5.5 V 5.2 mA 9.2 dB 9.5 dB General Purpose Amplifiers SMD/SMT SOT-23-6 Si - 3.2 dBm - 40 C + 85 C MAX2472 Reel, Cut Tape, MouseReel
Texas Instruments RF Amplifier High Perf Quad DVGA A 926-LMH6522SQ/NOPB A 926-LMH6522SQ/NOPB 14In Stock
Min.: 1
Mult.: 1
: 250

4.75 V to 5.25 V 465 mA 8.5 dB Variable Gain Amplifiers SMD/SMT WQFN-54 Si 17 dBm 49 dBm - 40 C + 85 C LMH6522 Reel, Cut Tape, MouseReel
MACOM CA70-3
MACOM RF Amplifier Amplifier,Cascaded w/SMA Connectors 2In Stock
Min.: 1
Mult.: 1
No
Si
MACOM A66-3
MACOM RF Amplifier 10-1000MHz NF 3.0dB Gain 26.0dB 1In Stock
Min.: 1
Mult.: 1

5 MHz to 1.1 GHz 5 V 16 mA 26 dB 3 dB General Purpose Amplifiers Through Hole TO-8-4 Si 3 dBm 13 dBm - 40 C + 125 C Bulk
MACOM AM-131-PIN
MACOM RF Amplifier 5-500MHz NF:4.0dB VSWR: 1.5:2 2In Stock
Min.: 1
Mult.: 1
Si Bulk
MACOM SMA411
MACOM RF Amplifier 10-400MHz NF 3.0dB Gain 15.8dB 1In Stock
Min.: 1
Mult.: 1

5 MHz to 450 MHz 5 V 16 mA 15.8 dB 3 dB General Purpose Amplifiers SMD/SMT Si 10 dBm 24 dBm - 40 C + 125 C Bulk
Spectrum Control 312-020422-100
Spectrum Control RF Amplifier 1In Stock
Min.: 1
Mult.: 1
No
1.575 GHz 4.8 V to 36 V 68 mA 22 dB 1.8 dB Low Noise Amplifiers Si 3 dBm 20 dBm - 40 C + 85 C


Spectrum Control RF Amplifier STD RF AMP TO-39 PACKAGE 1In Stock
Min.: 1
Mult.: 1

100 kHz to 400 MHz 5.75 V 60 mA 14 dB 6 dB General Purpose Amplifiers Through Hole TO-39-3 Si 18 dBm 30 dBm - 55 C + 125 C
CEL RF Amplifier LNA Pout 12dBm NF .4dB Typ Gn 17dB 239In Stock
Min.: 1
Mult.: 1

1.575 GHz 3 V 15 mA 17 dB 0.4 dB Low Noise Amplifiers SMD/SMT SMD-4 Si 12 dBm 4.5 dBm - 40 C + 85 C CA35 Bulk
Skyworks Solutions, Inc. RF Amplifier 791-821MHz High Efficiency Small CellPA
4 500Expected 03/05/2027
Min.: 1
Mult.: 1
: 4 500

750 MHz to 850 MHz 5 V 68 mA 36.5 dB Power Amplifiers SMD/SMT SMD-16 Si 33.7 dBm - 40 C + 85 C SKY66289 Reel, Cut Tape
Mini-Circuits RF Amplifier ML AMPL / SURF MT/ 2.5GHZ RoHS
8 517Expected 09/11/2026
Min.: 1
Mult.: 1
: 100

40 MHz to 2.6 GHz 5 V 63 mA 15.9 dB 2.1 dB CATV Amplifiers SMD/SMT SOT-89-4 Si 19.3 dBm 32.4 dBm - 40 C + 85 C PGA Reel, Cut Tape, MouseReel