GaAs RF Amplifier

Results: 707
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Operating Frequency Operating Supply Voltage Operating Supply Current Gain NF - Noise Figure Type Mounting Style Package/Case Technology P1dB - Compression Point OIP3 - Third Order Intercept Minimum Operating Temperature Maximum Operating Temperature Qualification Series Packaging
MACOM RF Amplifier Amplifier,0.4-20GHz,1.5x1.2mm,TDFN 3 767In Stock
Min.: 1
Mult.: 1
: 1 000

400 MHz to 20 GHz 5 V 50 mA 11 dB 5 dB Variable Gain Amplifiers SMD/SMT TDFN-6 GaAs 13 dBm 20 dBm - 40 C + 85 C Reel, Cut Tape, MouseReel
Guerrilla RF RF Amplifier 1 497In Stock
Min.: 1
Mult.: 1
: 1 500

5 MHz to 2 GHz 5 V 250 mA 18.7 dB 3 dB CATV Amplifiers SMD/SMT QFN-16 GaAs 42.5 dBm - 40 C + 85 C GRF9000 Reel, Cut Tape
Guerrilla RF RF Amplifier 1 500In Stock
Min.: 1
Mult.: 1
: 1 500

5 MHz to 1 GHz 5 V 260 mA 25.5 dB 1.7 dB CATV Amplifiers SMD/SMT QFN-16 GaAs 42 dBm - 40 C + 85 C GRF9000 Reel, Cut Tape
Analog Devices RF Amplifier GaAs pHemt MMIC Med PA, 5 - 20 GHz 1 593In Stock
Min.: 1
Mult.: 1
Max.: 1 593
No
5 GHz to 18 GHz 5 V 120 mA 18 dB 7 dB Power Amplifiers SMD/SMT QFN-16 GaAs 19.5 dBm 28 dBm - 40 C + 85 C HMC451G Cut Tape
Guerrilla RF RF Amplifier High Frequency Low Noise Amplifier/Gain Block Tuning Range: 6 to 18 GHz 73In Stock
Min.: 1
Mult.: 1
: 2 500

6 GHz to 18 GHz 3 V 50 mA 14.9 dB 0.9 dB Low Noise Amplifiers SMD/SMT QFN-12 GaAs 16 dBm 30 dBm - 40 C + 115 C Reel, Cut Tape, MouseReel
Guerrilla RF RF Amplifier CATV and General Purpose Amplifier Tuning Range: 0.04 to 2.6 GHz 2 497In Stock
Min.: 1
Mult.: 1
: 2 500

40 MHz to 2.6 GHz 5 V 115 mA 17.5 dB 1.9 dB General Purpose Amplifiers SMD/SMT SOIC-8 GaAs 19.7 dBm 42 dBm - 40 C + 105 C Reel, Cut Tape, MouseReel
Guerrilla RF RF Amplifier CATV and General Purpose Amplifier Tuning Range: 0.04 to 2.0 GHz 2 498In Stock
Min.: 1
Mult.: 1
: 2 500

40 MHz to 2 GHz 5 V 132 mA 20.4 dB 1.9 dB General Purpose Amplifiers SMD/SMT DFN-8 GaAs 20.5 dBm 41.9 dBm - 40 C + 105 C Reel, Cut Tape, MouseReel
Qorvo QPA2626
Qorvo RF Amplifier 17-22GHz LNA 477In Stock
Min.: 1
Mult.: 1
Max.: 100
: 500

17 GHz to 22 GHz 3.5 V 90 mA 25 dB 1.3 dB Low Noise Amplifiers SMD/SMT QFN-16 GaAs 20 dBm - 40 C + 85 C QPA2626 Reel, Cut Tape, MouseReel
Analog Devices RF Amplifier 20 to 54 GHz PA
2In Stock
Min.: 1
Mult.: 1
Max.: 2

20 GHz to 54 GHz 5 V 850 mA 17.5 dB 7.5 dB Power Amplifiers SMD/SMT LGA-CAV-24 GaAs 28 dBm 34.5 dBm - 40 C + 85 C ADPA7009-2 Cut Tape
Qorvo RF Amplifier 5MHz to 1.2GHz, LNA - 25dB Gain, 3x3 QFN 100In Stock
Min.: 100
Mult.: 100
: 100

47 MHz to 1.218 GHz 5 V, 8 V 90 mA 25 dB 1 dB CATV Amplifiers SMD/SMT QFN-16 GaAs 24 dBm 40 dBm - 40 C + 100 C QPL7425 Reel
Mini-Circuits RF Amplifier ML AMPL / SURF MT / 358In Stock
500Expected 05/10/2026
Min.: 1
Mult.: 1
: 500

10 MHz to 10 GHz 5 V 47 mA 16.5 dB 3.9 dB General Purpose Amplifiers SMD/SMT SOT-343-4 GaAs 16.3 dBm 29.4 dBm - 40 C + 85 C PSA Reel, Cut Tape, MouseReel
Mini-Circuits RF Amplifier MMIC AMPLIFIER-SURFACE MOUNT 1 262In Stock
9 000On Order
Min.: 1
Mult.: 1
: 2 000

30 MHz to 1 GHz 2.7 V 7.7 mA 13.1 dB 1.4 dB General Purpose Amplifiers SMD/SMT MCLP-8 GaAs 17.6 dBm 24.7 dBm - 40 C + 85 C TSY Reel, Cut Tape, MouseReel
Mini-Circuits RF Amplifier SMT Low Noise Amplifier, 900 - 3200 MHz, 50? 500In Stock
Min.: 1
Mult.: 1
: 500

900 MHz to 3.2 GHz 5 V 118 mA 16 dB 2.5 dB Low Noise Amplifiers SMD/SMT MCLP-8 GaAs 20 dBm 35 dBm - 40 C + 85 C YSF Reel, Cut Tape, MouseReel
CML Micro RF Amplifier 1W 860 960MHz Power Amplifier 2 002In Stock
Min.: 1
Mult.: 1
: 1 000

860 MHz to 960 MHz 2.5 V 70 mA 30 dB Power Amplifiers SMD/SMT VQFN-16 GaAs - 40 C + 85 C CMX90A/EV90A003 Reel, Cut Tape, MouseReel
CML Micro RF Amplifier 2W 860 960MHz Power Amplifier 2 813In Stock
Min.: 1
Mult.: 1
: 1 000

860 MHz to 960 MHz 3.6 V 78 mA 30 dB Power Amplifiers SMD/SMT VQFN-16 GaAs - 40 C + 85 C CMX90A/EV90A003 Reel, Cut Tape, MouseReel
CML Micro RF Amplifier 28GHz 5G Medium Power Amp (MPA) 34In Stock
Min.: 1
Mult.: 1
: 100

26.5 GHz to 29.5 GHz 4 V 109 mA 22.5 dB Power Amplifiers SMD/SMT VQFN-20 GaAs 26.7 dBm 32.5 dBm - 40 C + 85 C CMX90A/EV90A003 Reel, Cut Tape
CML Micro RF Amplifier 1-7GHz +ve Gain-Slope Amp +2dB 473In Stock
Min.: 1
Mult.: 1
: 1 000

1.4 GHz to 7.1 GHz 2.7 V to 5 V 20 mA 16.5 dB 1.9 dB Gain Block Amplifiers SMD/SMT VQFN-16 GaAs 11.5 dBm 21 dBm - 40 C + 105 C CMX90G/EV90G301 Reel, Cut Tape, MouseReel
Nisshinbo RF Amplifier Low Noise Amp GaAs MMIC 1.5V to 3.6V 3 048In Stock
5 000Expected 21/10/2026
Min.: 1
Mult.: 1
: 5 000

1.575 GHz 1.5 V to 3.6 V 4 mA 20 dB 0.7 dB Low Noise Amplifiers SMD/SMT GaAs - 16.5 dBm - 40 C + 105 C NJG1143 Reel, Cut Tape, MouseReel
Analog Devices RF Amplifier Low Phase Noise Amplifier 17In Stock
Min.: 1
Mult.: 1
Max.: 17

6 GHz to 14 GHz 3 V to 6 V 74 mA 12 dB 3.6 dB Low Noise Amplifiers SMD/SMT LFCSP-6 GaAs 18 dBm 30 dBm - 40 C + 85 C ADL8150 Cut Tape
Analog Devices RF Amplifier 50-95GHz 75 mW PA
4In Stock
Min.: 2
Mult.: 2
Max.: 4

50 GHz to 95 GHz 1.5 V to 4 V 350 mA 14.5 dB Power Amplifiers SMD/SMT Die GaAs 17 dBm 25 dBm - 55 C + 85 C ADPA7001 Gel Pack
Analog Devices RF Amplifier LNA, 24-43.5 GHz
211In Stock
Min.: 1
Mult.: 1
Max.: 211
: 500

24 GHz to 43.5 GHz 2.5 V 70 mA 23 dB 2.2 dB Low Noise Amplifiers SMD/SMT QFN-16 GaAs 12 dBm 22 dBm - 40 C + 85 C HMC1040 Reel, Cut Tape, MouseReel
Analog Devices RF Amplifier amp, Driver 83In Stock
1 995On Order
Min.: 1
Mult.: 1
Max.: 2 078
: 500

5.5 GHz to 18 GHz 5 V 220 mA 22 dB Driver Amplifiers SMD/SMT LFCSP-24 GaAs 24 dBm 35 dBm - 40 C + 85 C HMC1082 Reel, Cut Tape, MouseReel
Analog Devices RF Amplifier 24-LGA
29In Stock
Min.: 1
Mult.: 1
Max.: 29

400 MHz to 52 GHz 5 V 85 mA 12.5 dB 4 dB Low Noise Amplifiers SMD/SMT LGA-24 GaAs 17.5 dBm 29 dBm - 40 C + 85 C HMC1126G Cut Tape
Analog Devices RF Amplifier 27-34GHz 24dBm amplifier
163In Stock
Min.: 1
Mult.: 1
Max.: 163

24 GHz to 35 GHz 5 V 225 mA 22 dB Power Amplifiers SMD/SMT LGA-24 GaAs 24 dBm 35 dBm - 40 C + 85 C HMC1131 Cut Tape
Analog Devices RF Amplifier 27-34GHz 24dBm amplifier
151In Stock
Min.: 1
Mult.: 1
Max.: 151
: 100

24 GHz to 35 GHz 5 V 225 mA 22 dB Power Amplifiers SMD/SMT LGA-24 GaAs 24 dBm 35 dBm - 40 C + 85 C HMC1131 Reel, Cut Tape, MouseReel