12 dBm RF Mixer

Results: 9
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model RF Frequency Conversion Loss - Max NF - Noise Figure LO Frequency IF Frequency Maximum Operating Temperature Minimum Operating Temperature Mounting Style Package/Case
Marki Microwave RF Mixer The MM1-0212HSM is a GaAs MMIC double balanced mixer that is optimized for low frequency applications. MM1-0212HSM is a low frequency S band mixer that works well as both an up and down converter through X band. 41In Stock
Min.: 1
Mult.: 1

2 GHz to 12 GHz 11.5 dB 9 dB 2 GHz to 12 GHz 0 Hz to 3 GHz + 100 C - 55 C SMD/SMT QFN
Texas Instruments RF Mixer High-Performance Mix er With Integrated A 595-LMX8410RGZR 66In Stock
250Expected 12/10/2026
Min.: 1
Mult.: 1
: 250

4 GHz to 10 GHz 15 dB, 16 dB, 17 dB, 18 dB, 19 dB 4 GHz to 10 GHz 0 Hz to 1.35 GHz + 85 C - 40 C SMD/SMT VQFN-48
Analog Devices RF Mixer GaAs MMIC Fundamental mix , 24 - 32 GHz 1In Stock
Min.: 1
Mult.: 1
Max.: 1

24 GHz to 32 GHz 13.5 dB 12 dB 24 GHz to 32 GHz 0 Hz to 8 GHz + 85 C - 40 C SMD/SMT LCC-12
Analog Devices RF Mixer Fundamental Mixer SMT, 6 - 26 GHz 6In Stock
Min.: 1
Mult.: 1
Max.: 4
: 100

6 GHz to 26 GHz 12 dB 6 GHz to 26 GHz 0 Hz to 10 GHz + 85 C - 40 C SMD/SMT LCC-12
Marki Microwave RF Mixer The MMIQ-0205HSM is a miniaturized, surface-mount multi-octave 1.75-5.0 GHz IQ mixer. It features matched double balanced mixers connected with an integrated LO hybrid and RF power divider. It can be used for either upconversion or downconversion.
114Expected 29/10/2026
Min.: 1
Mult.: 1

1.75 GHz to 5 GHz 10.5 dB 1.75 GHz to 5 GHz 0 Hz to 2 GHz + 100 C - 55 C SMD/SMT QFN
Analog Devices RF Mixer GaAs MMIC Fundamental mix , 24 - 32 GHz Non-Stocked Lead-Time 15 Weeks
Min.: 100
Mult.: 100
: 100

24 GHz to 32 GHz 13.5 dB 12 dB 24 GHz to 32 GHz 0 Hz to 8 GHz + 85 C - 40 C SMD/SMT LCC-12
Analog Devices RF Mixer GaAs MMIC Fundamental mix , 24 - 32 GHz Non-Stocked Lead-Time 15 Weeks
Min.: 500
Mult.: 500
: 500

24 GHz to 32 GHz 13.5 dB 12 dB 24 GHz to 32 GHz 0 Hz to 8 GHz + 85 C - 40 C SMD/SMT LCC-12
Texas Instruments RF Mixer High-Performance Mix er With Integrated A 595-LMX8410RGZT Non-Stocked Lead-Time 26 Weeks
Min.: 1 000
Mult.: 1 000
: 1 000

4 GHz to 10 GHz 15 dB, 16 dB, 17 dB, 18 dB, 19 dB 4 GHz to 10 GHz 0 Hz to 1.35 GHz + 85 C - 40 C SMD/SMT VQFN-48
MACOM RF Mixer Die,Mixer,Dbl Bal,18-46 GHz Non-Stocked Lead-Time 18 Weeks
Min.: 70
Mult.: 70
18 GHz to 46 GHz 12 dB 18 GHz to 46 GHz 0 Hz to 20 GHz + 85 C - 55 C SMD/SMT Die