Cut Tape RF Switch ICs

Results: 491
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Switch Configuration Minimum Frequency Maximum Frequency Insertion Loss Off Isolation - Typ Minimum Operating Temperature Maximum Operating Temperature Mounting Style Package/Case Technology Qualification Series Packaging
Nisshinbo NJG1804K64-TE1
Nisshinbo RF Switch ICs SP3T Switch GaAS MMIC 1.9Vctl 5.0V 10 363In Stock
Min.: 1
Mult.: 1
: 5 000

GaAs NJG1804 Reel, Cut Tape
Mini-Circuits RF Switch ICs Absorptive SPDT, SMT Solid State Switch, DC - 5000 MHz, 50? 103In Stock
Min.: 1
Mult.: 1
: 500

SPDT 0 Hz 5 GHz 1.5 dB - 40 C + 85 C SMD/SMT QFN-12 GaAs MSWA2 Reel, Cut Tape, MouseReel
Qorvo RF Switch ICs 5-2000MHz 75Ohm SP4T 28In Stock
Min.: 1
Mult.: 1
: 100

SP4T 5 MHz 2 GHz 0.45 dB 58 dB - 40 C + 85 C SMD/SMT QFN-12 Si QPC6742 Reel, Cut Tape, MouseReel
Qorvo RF Switch ICs SP2T RX Switch, LTE, GPIO 501In Stock
Min.: 1
Mult.: 1
: 100

SPDT 617 MHz 6 GHz 0.95 dB 41 dB - 40 C + 85 C SMD/SMT Si AEC-Q100 QPC8015Q Reel, Cut Tape
Qorvo RF Switch ICs 30-4200MHz SPDT 30W pulsed 20W CW 15In Stock
5 000Expected 02/12/2026
Min.: 1
Mult.: 1
Max.: 1 000
: 2 500

SPDT 30 MHz 4.2 GHz 0.35 dB 39 dB - 40 C + 85 C SMD/SMT SMD-32 Si QPC3025 Reel, Cut Tape, MouseReel
Analog Devices RF Switch ICs GaAs MMIC SPST Switch 178In Stock
Min.: 1
Mult.: 1
Max.: 178

SPST 0 Hz 6 GHz 0.7 dB 12 dB - 40 C + 85 C SMD/SMT SOT-23-6 GaAs HMC550 Cut Tape
Analog Devices RF Switch ICs EP GaAs MMIC SP4T 85In Stock
Min.: 1
Mult.: 1
Max.: 85

SP4T 100 MHz 4 GHz 1.2 dB 32 dB - 55 C + 125 C SMD/SMT LFCSP-16 GaAs HMC241 Cut Tape
Infineon Technologies RF Switch ICs 0.6GHz to 2.7GHz, 2G/3G/4G Bi-Directional Coupler IC 4 132In Stock
Min.: 1
Mult.: 1
: 15 000

SPST 600 MHz 2.7 GHz 0.2 dB - 40 C + 85 C SMD/SMT TSNP-6 Si Reel, Cut Tape, MouseReel
Qorvo RF Switch ICs SP4T, LTE, RFFE 9 560In Stock
Min.: 1
Mult.: 1
: 10 000

SP4T 617 MHz 6 GHz 0.55 dB 34 dB - 40 C + 85 C SMD/SMT AEC-Q100 QPC8013Q Reel, Cut Tape
Infineon Technologies RF Switch ICs CMOS SWITCH 4 500In Stock
Min.: 1
Mult.: 1
: 4 500

SP5T 400 MHz 6 GHz 1.05 dB 48 dB - 40 C + 85 C SMD/SMT Si Reel, Cut Tape, MouseReel
Qorvo RF Switch ICs 5-3000MHz SPDT P1dB 36dBm 75 Ohm 275In Stock
Min.: 1
Mult.: 1
: 100

SPDT 5 MHz 3 GHz 1.4 dB 56 dB - 40 C + 105 C SMD/SMT QFN-16 Si QPC3024 Reel, Cut Tape, MouseReel
Analog Devices RF Switch ICs EP GaAs MMIC SP4T 454In Stock
Min.: 1
Mult.: 1
Max.: 454
: 500

SP4T 100 MHz 4 GHz 1.2 dB 32 dB - 55 C + 125 C SMD/SMT LFCSP-16 GaAs HMC241 Reel, Cut Tape, MouseReel
ABRACON RF Switch ICs Automotive Wideband GaAs SPDT RF Switch 2 315In Stock
Min.: 1
Mult.: 1
: 3 000

SPDT 300 MHz 8.5 GHz 0.6 dB 28 dB - 40 C + 125 C SMD/SMT Reel, Cut Tape
Nisshinbo RF Switch ICs Absorptive High Isolation SPDT Switch 2 914In Stock
Min.: 1
Mult.: 1
: 1 500

SPDT 200 MHz 7.125 GHz 1.2 dB - 40 C + 105 C SMD/SMT QFN-16 NT1819 Reel, Cut Tape

Menlo Micro RF Switch ICs DC-40Gbps - DPDT - 8mm x 8mm LGA 29In Stock
Min.: 1
Mult.: 1
: 250

DPDT 0 Hz 20 GHz 1.3 dB 24 dB - 40 C + 85 C SMD/SMT LGA-52 MM5600 Reel, Cut Tape, MouseReel
Analog Devices HMC546MS8GETR
Analog Devices RF Switch ICs 20 Watt Failsafe Switch , 0.2 - 2.2 GHz 196In Stock
Min.: 1
Mult.: 1
Max.: 196
: 500

SPDT 200 MHz 2.7 GHz 0.4 dB 24 dB - 40 C + 85 C SMD/SMT GaAs HMC546 Reel, Cut Tape, MouseReel
MACOM RF Switch ICs 50-3000MHz Iso 21dB IL .35dB@2.4GHz 1 178In Stock
Min.: 1
Mult.: 1
: 3 000

SPDT 500 MHz 3 GHz 0.35 dB 21 dB - 40 C + 85 C SMD/SMT SOT-26 GaAs MASW Reel, Cut Tape, MouseReel
Guerrilla RF RF Switch ICs SPDT Failsafe Switch 0.1 to 12 GHz 1 725In Stock
Min.: 1
Mult.: 1
: 2 500
SPDT 100 MHz 12 GHz -1 dB - 40 C + 105 C SMD/SMT DFN-6 Reel, Cut Tape
Analog Devices RF Switch ICs Diff. SPDT 9 kHz to 13 GHz, Reel 48In Stock
Min.: 1
Mult.: 1
Max.: 48

SPDT 9 kHz 13 GHz 0.9 dB - 40 C + 105 C SMD/SMT LGA-20 ADRF5063 Cut Tape
Qorvo RF Switch ICs 0.1-8GHz SP8T Switch 35In Stock
Min.: 1
Mult.: 1
: 100

SP8T 100 MHz 8 GHz 1.25 dB 55 dB - 55 C + 105 C SMD/SMT QFN-20 QPC2180 Reel, Cut Tape
Qorvo RF Switch ICs 0.02-30GHz SPDT 8In Stock
100Expected 03/09/2026
Min.: 1
Mult.: 1
Max.: 25
: 100

SPDT 20 MHz 30 GHz 1.32 dB 83 dB - 40 C + 105 C SMD/SMT QFN-12 QPC2420 Reel, Cut Tape
Menlo Micro RF Switch ICs DC-26GHz - SP4T 2.5 mm x 2.5 mm 21 pin WL-CSP (200um solder ball)Industrial TempTape and Reel (Qty 250) 372In Stock
Min.: 1
Mult.: 1
: 250

SP4T 26 GHz 1.3 dB - 40 C + 85 C SMD/SMT WLCSP-21 MM5230 Reel, Cut Tape
Menlo Micro RF Switch ICs Dual DP3T w/internal charge pump - DC coupled loopback high-speed 80Gbps - 8.2mm x 8.2mm LGA Industrial Temp. Tape and Reel (Qty 250) 324In Stock
Min.: 1
Mult.: 1
: 250

DP3T 3.1 dB - 40 C + 85 C SMD/SMT LGA-226 MM5622 Reel, Cut Tape
ABRACON RF Switch ICs IC SPDT RF Switch 1-8.5GHz 8DFN 4 659In Stock
Min.: 1
Mult.: 1
: 5 000

SPDT 100 MHz 8.5 GHz 0.9 dB 30 dB - 40 C + 85 C SMD/SMT DFN-8 GaAs ASWD-S2 Reel, Cut Tape, MouseReel
pSemi RF Switch ICs SPDT, 26.5 GHz, Absorptive, 50? Instrumentation Switch 1 361In Stock
Min.: 1
Mult.: 1
: 500

SPDT 9 kHz 26.5 GHz 5.3 dB 22 dB - 40 C + 85 C SMD/SMT Si UltraCMOS Reel, Cut Tape, MouseReel