Cut Tape RF Switch ICs

Results: 470
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Switch Configuration Minimum Frequency Maximum Frequency Insertion Loss Off Isolation - Typ Minimum Operating Temperature Maximum Operating Temperature Mounting Style Package/Case Technology Qualification Series Packaging

MACOM RF Switch ICs Switch,SP2T,DC-30GHz,3mmPQFN-14LD 453In Stock
1 500Expected 05/02/2027
Min.: 1
Mult.: 1
: 500

SPDT 0 Hz 30 GHz 1.8 dB 40 dB SMD/SMT PQFN-14 GaAs Reel, Cut Tape

MACOM RF Switch ICs 50-20000MHz -65C +125C Iso 38dB 3 070In Stock
3 000Expected 11/09/2026
Min.: 1
Mult.: 1
: 3 000

50 MHz 20 GHz Si MASW Reel, Cut Tape, MouseReel
MACOM RF Switch ICs 50-20000MHz -65C +125C Iso 40dB 805In Stock
500Expected 09/09/2026
Min.: 1
Mult.: 1
: 500

SP3T 50 MHz 20 GHz 1.2 dB 31 dB - 65 C + 125 C SMD/SMT Si MASW Reel, Cut Tape, MouseReel
MACOM RF Switch ICs DC-20GHz SPDT GaAs IL 2.5dB max 3 988In Stock
1 000Expected 16/04/2027
Min.: 1
Mult.: 1
: 1 000

SPDT 0 Hz 20 GHz 1.9 dB 40 dB - 40 C + 85 C SMD/SMT VFQFN-24 GaAs MASW Reel, Cut Tape, MouseReel
MACOM RF Switch ICs DC-3.0GHz ISO 27dB IL .4dB @2.4GHz 14 959In Stock
84 000On Order
Min.: 1
Mult.: 1
: 3 000

SPDT 0 Hz 3 GHz 0.4 dB 27 dB - 40 C + 85 C SMD/SMT SC-70 GaAs MASW Reel, Cut Tape, MouseReel
MACOM RF Switch ICs 10-3000MHz ISO 57dB IL .7db @1.9GHz 8 516In Stock
Min.: 1
Mult.: 1
: 3 000

SPDT 10 MHz 3 GHz 0.75 dB 43 dB - 40 C + 85 C SMD/SMT MSOP-8 GaAs MASW Reel, Cut Tape, MouseReel
MACOM RF Switch ICs DC-2.0GHz IL <.5dB@900MHz 18 263In Stock
18 000Expected 11/03/2027
Min.: 1
Mult.: 1
: 3 000

SPDT 0 Hz 2 GHz 0.6 dB 22 dB - 40 C + 85 C SMD/SMT SOT-26 GaAs MASW Reel, Cut Tape, MouseReel
MACOM RF Switch ICs DC-3GHz SPDT IL .3dB @ 1GHz 26 351In Stock
12 000Expected 25/12/2026
Min.: 1
Mult.: 1
: 3 000

SPDT 0 Hz 3 GHz 0.35 dB 15 dB - 40 C + 85 C SMD/SMT SC-70-6 GaAs MASW Reel, Cut Tape, MouseReel
Nisshinbo RF Switch ICs 1.0 to 7.125 GHz High Isolation SPDT Switch 962In Stock
Min.: 1
Mult.: 1
: 5 000

SPDT 1 GHz 7.125 GHz 0.6 dB - 40 C + 105 C SMD/SMT DFN1010-6-GV Si Reel, Cut Tape, MouseReel
Nisshinbo RF Switch ICs SPDT GaAs MMIC 6.0GHz 3.0V 31dBm 5 280In Stock
Min.: 1
Mult.: 1
: 5 000

SPDT 6 GHz 0.45 dB 28 dB - 40 C + 105 C SMD/SMT GaAs NJG1801 Reel, Cut Tape, MouseReel
Infineon Technologies RF Switch ICs CMOS SWITCH 43 363In Stock
Min.: 1
Mult.: 1
: 15 000

SP3T 100 MHz 6 GHz 0.65 dB 15 dB - 40 C + 85 C SMD/SMT TSNP-8 Si Reel, Cut Tape, MouseReel
Infineon Technologies RF Switch ICs ANTENNA DEVICES 5 210In Stock
Min.: 1
Mult.: 1
: 7 500

SP4T 400 MHz 7.125 GHz SMD/SMT Si Reel, Cut Tape
Qorvo RF Switch ICs Automotive RFFE GSM SP4T Switch 3 544In Stock
Min.: 1
Mult.: 1
: 5 000

SP4T 600 MHz 6 GHz 1.55 dB - 40 C + 105 C SMD/SMT AEC-Q100 QPC8020Q Reel, Cut Tape, MouseReel
Skyworks Solutions, Inc. RF Switch ICs .7-2.7GHz SPDT IL .3dB Iso 22dB 7 285In Stock
Min.: 1
Mult.: 1
: 5 000

SPDT 700 MHz 2.7 GHz 0.3 dB 22 dB - 40 C + 90 C SMD/SMT Si SKY13489 Reel, Cut Tape, MouseReel

Skyworks Solutions, Inc. RF Switch ICs Lower Insertion Loss Antenna Swap DPDT 2 963In Stock
Min.: 1
Mult.: 1
: 3 000

DPDT 400 MHz 5.9 GHz 0.4 dB 38 dB SMD/SMT QFN-12 Si SKY13698 Reel, Cut Tape, MouseReel
Analog Devices RF Switch ICs High isolation SPDT, 30GHz, low cut-off 206In Stock
Min.: 1
Mult.: 1
Max.: 206

SPDT 9 kHz 30 GHz 2 dB 60 dB - 40 C + 85 C SMD/SMT LGA-20 Si ADRF5021 Cut Tape
Analog Devices RF Switch ICs High isolation SPDT, 30GHz, low cut-off 767In Stock
Min.: 1
Mult.: 1
Max.: 767
: 500

SPDT 9 kHz 30 GHz 2 dB 60 dB - 40 C + 85 C SMD/SMT LGA-20 Si ADRF5021 Reel, Cut Tape, MouseReel
Analog Devices RF Switch ICs Silicon SPDT, 0.1-45GHz, 1W, Reel 811In Stock
Min.: 1
Mult.: 1
Max.: 864

SPDT 100 MHz 45 GHz 2.3 dB 55 dB - 40 C + 105 C SMD/SMT LGA-20 Si ADRF5022 Cut Tape
Analog Devices RF Switch ICs Silicon SPDT Switch, Nonreflective, 9 kH 263In Stock
Min.: 1
Mult.: 1
Max.: 258

SPDT 9 kHz 45 GHz 1.7 dB 55 dB - 40 C + 85 C SMD/SMT LGA-20 ADRF5023 Cut Tape
Analog Devices RF Switch ICs Silicon SPDT Switch Reflective, 100 MHz to 44 GHz 167In Stock
500Expected 01/10/2026
Min.: 1
Mult.: 1
Max.: 667

SPDT 100 MHz 44 GHz 1.7 dB 35 dB - 40 C + 105 C SMD/SMT LGA-12 Si ADRF5024 Cut Tape
Analog Devices RF Switch ICs Silicon SPDT Switch Reflective, 100 MHz to 44 GHz 392In Stock
Min.: 1
Mult.: 1
Max.: 392

SPDT 100 MHz 44 GHz 1.7 dB - 40 C + 105 C SMD/SMT LGA-12 Si ADRF5024 Reel, Cut Tape, MouseReel
Analog Devices RF Switch ICs 40 GHz, Low Loss, Reflective, low cut oh 442In Stock
Min.: 1
Mult.: 1
Max.: 442

SPDT 9 kHz 44 GHz 1.6 dB 35 dB - 40 C + 105 C SMD/SMT LGA-12 Si ADRF5025 Reel, Cut Tape, MouseReel
Analog Devices RF Switch ICs High isolation SPDT,40GHz,fast switch 139In Stock
1 000On Order
Min.: 1
Mult.: 1
Max.: 1 010

SPDT 100 MHz 44 GHz 3.8 dB 55 dB - 40 C + 105 C SMD/SMT LGA-20 Si ADRF5026 Reel, Cut Tape, MouseReel
Analog Devices RF Switch ICs Low insertion loss, SPDT, 40GHz, Slow 130In Stock
Min.: 1
Mult.: 1
Max.: 94

SPDT 9 kHz 44 GHz 3.8 dB 50 dB - 40 C + 105 C SMD/SMT LGA-20 Si ADRF5027 Cut Tape
Analog Devices RF Switch ICs Silicon SPDT, Reflective Switch, 100 MHz 237In Stock
Min.: 1
Mult.: 1
Max.: 228

SPDT 1 GHz 60 GHz 2 dB - 40 C + 105 C SMD/SMT LGA-12 Si ADRF5032 Cut Tape