Cut Tape RF Switch ICs

Results: 470
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Switch Configuration Minimum Frequency Maximum Frequency Insertion Loss Off Isolation - Typ Minimum Operating Temperature Maximum Operating Temperature Mounting Style Package/Case Technology Qualification Series Packaging
Analog Devices RF Switch ICs High isolation,SP4T,9kHz -12GHz 2 729In Stock
Min.: 1
Mult.: 1
Max.: 2 514
: 500

SP4T 9 kHz 12 GHz 2 dB 20 dB - 40 C + 85 C SMD/SMT LFCSP-24 Si ADRF5040 Reel, Cut Tape, MouseReel
Analog Devices RF Switch ICs Low insertion loss, SP4T, 40GHz, fast sw 412In Stock
Min.: 1
Mult.: 1
Max.: 412

SP4T 100 MHz 44 GHz 3.2 dB 35 dB - 40 C + 105 C SMD/SMT LGA-24 Si ADRF5042 Cut Tape
Analog Devices RF Switch ICs Low insertion loss, SP4T, 40GHz, low cut 191In Stock
Min.: 1
Mult.: 1
Max.: 336

SP4T 9 kHz 44 GHz 2.5 dB 36 dB - 40 C + 105 C SMD/SMT Si ADRF5043 Cut Tape
Analog Devices RF Switch ICs Low Insertion Loss,SP4T,30GHz,Fast Switc 731In Stock
Min.: 1
Mult.: 1
Max.: 731

SP4T 100 MHz 30 GHz 2.6 dB 43 dB - 40 C + 85 C SMD/SMT LGA-24 Si ADRF5044 Cut Tape
Analog Devices RF Switch ICs Low-loss reflective,SP4T,40GHz,fast swit 413In Stock
Min.: 1
Mult.: 1
Max.: 413

SP4T 100 MHz 44 GHz 3 dB 31 dB - 40 C + 105 C SMD/SMT LGA-20 Si ADRF5046 Reel, Cut Tape, MouseReel
Analog Devices RF Switch ICs Silicon SP4T Switch, Reflective, 9 kHz to 44 GHz 454In Stock
Min.: 1
Mult.: 1
Max.: 454

SP4T 9 kHz 44 GHz 2.7 dB 31 dB - 40 C + 105 C SMD/SMT LGA-20 Si Cut Tape
Analog Devices RF Switch ICs 100MHz - 45GHz, SP4T, 30 dBm, Reel 115In Stock
Min.: 1
Mult.: 1
Max.: 126

SP4T 100 MHz 45 GHz 4 dB 41 dB - 40 C + 105 C SMD/SMT LGA-24 Si ADRF5048 Cut Tape

Analog Devices RF Switch ICs 9kHz - 44GHz SP4T, 30dBm 748In Stock
Min.: 1
Mult.: 1
Max.: 749

SP4T 9 kHz 44 GHz ADRF5049 Cut Tape
Analog Devices RF Switch ICs 20GHz, 2W, 18dBm termination, SP4T 5 148In Stock
Min.: 1
Mult.: 1
Max.: 5 166

SP4T 100 MHz 20 GHz 1.2 dB - 40 C + 105 C SMD/SMT LGA-24 Si ADRF5050 Cut Tape
Analog Devices RF Switch ICs 20GHz, 2W, 18dBm termination, SP4T 2 031In Stock
Min.: 1
Mult.: 1
Max.: 2 031
: 500

SP4T 100 MHz 20 GHz 1.2 dB - 40 C + 105 C SMD/SMT LGA-24 Si ADRF5050 Reel, Cut Tape, MouseReel
Analog Devices RF Switch ICs Silicon SP4T, Reflective, 60 GHz, 24dBm 124In Stock
Min.: 1
Mult.: 1
Max.: 124

SP4T 1 GHz 60 GHz 3.2 dB 42 dB - 40 C + 105 C SMD/SMT LGA-24 Si ADRF5054 Cut Tape
Analog Devices RF Switch ICs 10W SPDT in SOI, 500MHz to 20GHz 811In Stock
Min.: 1
Mult.: 1
Max.: 814

SPDT 1 GHz 20 GHz 0.8 dB 52 dB - 40 C + 85 C SMD/SMT LGA-20 Si ADRF5144 Cut Tape
Analog Devices RF Switch ICs Silicon SPDT Switch, Reflective, 24 GHZ 1 478In Stock
1 867On Order
Min.: 1
Mult.: 1
Max.: 3 345

SPDT 24 GHz 32 GHz 1.1 dB 38 dB - 40 C + 105 C SMD/SMT Si Cut Tape
Analog Devices RF Switch ICs SPDT Main Ver. w/27dBm handling @ term 2 069In Stock
Min.: 1
Mult.: 1
Max.: 1 969
: 500

SPDT 9 kHz 13 GHz 1.3 dB 25 dB - 40 C + 85 C SMD/SMT LFCSP-16 Si HMC1118 Reel, Cut Tape, MouseReel
Analog Devices RF Switch ICs DC-15 GHz Non-Reflective SPDT Switch 761In Stock
Min.: 1
Mult.: 1
Max.: 761
: 500

SPDT 0 Hz 12 GHz 2.5 dB 45 dB - 40 C + 85 C SMD/SMT GaAs HMC232G Reel, Cut Tape, MouseReel
Analog Devices RF Switch ICs DC-8GHz +V SP4T SMT

SP4T 0 Hz 8 GHz 2.4 dB 33 dB - 40 C + 85 C SMD/SMT QFN-16 GaAs HMC345 Reel, Cut Tape, MouseReel
Analog Devices RF Switch ICs Switches 524In Stock
Min.: 1
Mult.: 1
Max.: 524

SPDT 0 Hz 14 GHz 2 dB 40 dB - 55 C + 85 C SMD/SMT QFN-16 GaAs HMC347 Cut Tape
Analog Devices RF Switch ICs DC-4GHz Hi Isolation Switch 5 165In Stock
Min.: 1
Mult.: 1
Max.: 5 165
: 500

SPDT 0 Hz 4 GHz 1.8 dB 47 dB - 40 C + 85 C SMD/SMT MSOP-8 GaAs HMC349A Reel, Cut Tape, MouseReel
Analog Devices RF Switch ICs hi Isolation SPDT Switch , DC - 20 GHz 1 197In Stock
Min.: 1
Mult.: 1
Max.: 1 197

SPDT 0 Hz 20 GHz 2.5 dB 36 dB - 40 C + 85 C SMD/SMT QFN-16 GaAs HMC547 Cut Tape
Analog Devices RF Switch ICs hi Isolation SPDT Switch , DC - 20 GHz 961In Stock
Min.: 1
Mult.: 1
Max.: 961
: 500

SPDT 0 Hz 20 GHz 2.5 dB 36 dB - 40 C + 85 C SMD/SMT QFN-16 GaAs HMC547 Reel, Cut Tape, MouseReel
Analog Devices RF Switch ICs Switch, SP4T, DC-18GHz Non-Refl w/Decr 468In Stock
Min.: 1
Mult.: 1
Max.: 468

SP4T 0 Hz 20 GHz 2.3 dB 40 dB - 40 C + 85 C SMD/SMT QFN-24 GaAs HMC641 Cut Tape
Analog Devices RF Switch ICs Switch, SP4T, DC-18GHz Non-Refl w/Decr 361In Stock
Min.: 1
Mult.: 1
Max.: 361
: 100

SP4T 0 Hz 20 GHz 2.3 dB 40 dB - 40 C + 85 C SMD/SMT QFN-24 GaAs HMC641 Reel, Cut Tape, MouseReel
Analog Devices RF Switch ICs High isolation, non-reflective, single s 2 985In Stock
Min.: 1
Mult.: 1
Max.: 3 136

SPDT 100 MHz 6 GHz 0.9 dB 51 dB - 40 C + 105 C SMD/SMT LFCSP-16 Si HMC8038 Cut Tape
Analog Devices RF Switch ICs DC-6 GHZ Hi Isolation Switch 6 586In Stock
Min.: 1
Mult.: 1
Max.: 6 586
: 500

SPDT 0 Hz 6 GHz 1.8 dB 50 dB - 40 C + 85 C SMD/SMT QFN-16 GaAs HMC849 Reel, Cut Tape, MouseReel
Infineon Technologies BGSA149M2N10E6327XTSA1
Infineon Technologies RF Switch ICs ANTENNA DEVICES 11 890In Stock
Min.: 1
Mult.: 1
: 12 000

Reel, Cut Tape