128 kB RF System on a Chip - SoC

Results: 76
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Type Core Operating Frequency Maximum Data Rate Output Power Sensitivity Supply Voltage - Min Supply Voltage - Max Supply Current Receiving Supply Current Transmitting Program Memory Size Minimum Operating Temperature Maximum Operating Temperature Package/Case Packaging

NXP Semiconductors RF System on a Chip - SoC Low-Power WLAN Microcontroller SoC Non-Stocked Lead-Time 8 Weeks
Min.: 2 000
Mult.: 2 000
: 2 000

Wi-Fi ARM Cortex M4F 2.4 GHz 3.3 V 3.3 V 128 kB - 30 C + 85 C QFN-68 Reel

NXP Semiconductors RF System on a Chip - SoC Low-Power WLAN Microcontroller SoC Non-Stocked Lead-Time 8 Weeks
Min.: 1 300
Mult.: 1 300

Wi-Fi ARM Cortex M4F 2.4 GHz 3.3 V 3.3 V 128 kB - 40 C + 105 C QFN-68 Tray

NXP Semiconductors RF System on a Chip - SoC Low-Power WLAN Microcontroller SoC Non-Stocked Lead-Time 8 Weeks
Min.: 2 000
Mult.: 2 000
: 2 000

Wi-Fi ARM Cortex M4F 2.4 GHz 3.3 V 3.3 V 128 kB - 40 C + 105 C QFN-68 Reel
NXP Semiconductors RF System on a Chip - SoC Low-Power WLAN Microcontroller SoC Non-Stocked Lead-Time 8 Weeks
Min.: 840
Mult.: 840

Wi-Fi ARM Cortex M4F 2.4 GHz 3.3 V 3.3 V 128 kB 0 C + 70 C QFN-88 Tray
NXP Semiconductors RF System on a Chip - SoC Low-Power WLAN Microcontroller SoC Non-Stocked Lead-Time 8 Weeks
Min.: 2 000
Mult.: 2 000
: 2 000

Wi-Fi ARM Cortex M4F 2.4 GHz 3.3 V 3.3 V 128 kB 0 C + 70 C QFN-88 Reel
NXP Semiconductors RF System on a Chip - SoC Low-Power WLAN Microcontroller SoC Non-Stocked Lead-Time 8 Weeks
Min.: 168
Mult.: 168

Wi-Fi ARM Cortex M4F 2.4 GHz 3.3 V 3.3 V 128 kB - 30 C + 85 C QFN-88 Tray
NXP Semiconductors RF System on a Chip - SoC Low-Power WLAN Microcontroller SoC Non-Stocked Lead-Time 8 Weeks
Min.: 2 000
Mult.: 2 000
: 2 000

Wi-Fi ARM Cortex M4F 2.4 GHz 3.3 V 3.3 V 128 kB - 30 C + 85 C QFN-88 Reel
NXP Semiconductors RF System on a Chip - SoC Low-Power WLAN Microcontroller SoC Non-Stocked Lead-Time 8 Weeks
Min.: 168
Mult.: 168

Wi-Fi ARM Cortex M4F 2.4 GHz 3.3 V 3.3 V 128 kB - 40 C + 105 C QFN-88 Tray
NXP Semiconductors RF System on a Chip - SoC Low-Power WLAN Microcontroller SoC Non-Stocked Lead-Time 8 Weeks
Min.: 2 000
Mult.: 2 000
: 2 000

Wi-Fi ARM Cortex M4F 2.4 GHz 3.3 V 3.3 V 128 kB - 40 C + 105 C QFN-88 Reel
Silicon Labs RF System on a Chip - SoC RF4CE Remote, SoC, 128 kB flash, 12 kB RAM Non-Stocked Lead-Time 12 Weeks
Min.: 2 080
Mult.: 2 080

Zigbee ARM Cortex M3 2.4 GHz 250 kbps 5 dBm - 100 dBm 2.1 V 3.6 V 26 mA 31 mA 128 kB - 40 C + 85 C QFN-48 Tray
Silicon Labs RF System on a Chip - SoC Non-Stocked Lead-Time 12 Weeks
Min.: 2 000
Mult.: 2 000
: 2 000

Wi-Fi 8051 865.2 MHz to 926.3 MHz 100 kbps 5 dBm - 104 dBm 2.3 V 3.6 V 32 mA 36 mA 128 kB - 40 C + 90 C Reel
Telink RF System on a Chip - SoC BLE 5.0 + 2.4G Proprietary SoC,128KB Flash,temp -40C to 85C, 24 pin Non-Stocked
Min.: 3 000
Mult.: 3 000
RISC 2.4 GHz to 2.483 GHz 2 Mbps 10 dBm - 97 dBm 1.8 V 3.6 V 9.1 mA 9.5 mA 128 kB - 40 C + 85 C QFN-24
Telink RF System on a Chip - SoC BLE 5.0 + 2.4G Proprietary SoC,128KB Flash,temp -40C to 85C, 16 pin Non-Stocked
Min.: 3 000
Mult.: 3 000
RISC 2.4 GHz to 2.483 GHz 2 Mbps 10 dBm - 97 dBm 1.8 V 3.6 V 9.1 mA 9.5 mA 128 kB - 40 C + 85 C SOP-16
Texas Instruments RF System on a Chip - SoC IC RF ZigBee 802.15. 4 SoC w/USB A 595-C A 595-CC2531F128RHAT Non-Stocked Lead-Time 26 Weeks
Min.: 2 500
Mult.: 2 500
: 2 500

Zigbee 8051 2.4 GHz 250 kbps 4.5 dBm - 97 dBm 2 V 3.6 V 20.5 mA 128 kB - 40 C + 125 C VQFN-40 Reel
Texas Instruments RF System on a Chip - SoC IC RF ZigBee 802.15. 4 SoC w/USB A 595-C A 595-CC2531F128RHAR Non-Stocked Lead-Time 26 Weeks
Min.: 1
Mult.: 1
: 250

Zigbee 8051 2.4 GHz 250 kbps 4.5 dBm - 97 dBm 2 V 3.6 V 20.5 mA 128 kB - 40 C + 125 C VQFN-40 Reel, Cut Tape, MouseReel

Silicon Labs RF System on a Chip - SoC FG23, Sub-GHz, 128kB Flash, 32kB RAM, +14 dBm, QFN40 Non-Stocked
Min.: 2 450
Mult.: 2 450

Sub-GHz ARM Cortex M33 922.3 MHz to 928.1 MHz 2 Mbps 14 dBm - 110.1 dBm 1.71 V 3.8 V 4.2 mA 25 mA 128 kB - 40 C + 85 C QFN-40 Tray

Silicon Labs RF System on a Chip - SoC FG23, Sub-GHz, 128kB Flash, 32kB RAM, +14 dBm, QFN40 Non-Stocked
Min.: 2 500
Mult.: 2 500
: 2 500

Sub-GHz ARM Cortex M33 922.3 MHz to 928.1 MHz 2 Mbps 14 dBm - 110.1 dBm 1.71 V 3.8 V 4.2 mA 25 mA 128 kB - 40 C + 85 C QFN-40 Reel
Silicon Labs RF System on a Chip - SoC FG23, Sub-GHz, 128kB Flash, 32kB RAM, +20 dBm, QFN40 Non-Stocked
Min.: 2 450
Mult.: 2 450

Sub-GHz ARM Cortex M33 922.3 MHz to 928.1 MHz 2 Mbps 20 dBm - 110.1 dBm 1.71 V 3.8 V 4.2 mA 25 mA 128 kB - 40 C + 85 C QFN-40 Tray
Silicon Labs RF System on a Chip - SoC FG23, Sub-GHz, 128kB Flash, 32kB RAM, +20 dBm, QFN40 Non-Stocked
Min.: 2 500
Mult.: 2 500
: 2 500

Sub-GHz ARM Cortex M33 922.3 MHz to 928.1 MHz 2 Mbps 20 dBm - 110.1 dBm 1.71 V 3.8 V 4.2 mA 25 mA 128 kB - 40 C + 85 C QFN-40 Reel
Microchip Technology ATWILC1000B-UU-T
Microchip Technology RF System on a Chip - SoC SmartConnect Chipset WILC1000 - SmartConnect Chipset WILC1000 Non-Stocked Lead-Time 7 Weeks
Min.: 1 500
Mult.: 1 500

Wi-Fi APS3 2.4 GHz 72.2 Mbps 18.6 dBm - 94 dBm 1.62 V 4.2 V 63 mA 266 mA 128 kB - 40 C + 85 C
Texas Instruments RF System on a Chip - SoC (SoC) Sol for ZigBee IEEE 802.15.4 Non-Stocked Lead-Time 26 Weeks
Min.: 260
Mult.: 260

Zigbee 8051 2.4 GHz 250 kbps 2 V 3.6 V 128 kB - 40 C + 85 C VQFNP-48 Tray
Silicon Labs RF System on a Chip - SoC FG23, Sub-GHz, 128kB Flash, 32kB RAM, +20 dBm, Secure Vault-High, QFN40 Non-Stocked
Min.: 2 460
Mult.: 60

Sub-GHz ARM Cortex M33 868 MHz, 915 MHz, 920 MHz 2 Mbps 20 dBm - 96.9 dBm 1.71 V 3.8 V 4.2 mA 85.5 mA 128 kB - 40 C + 85 C QFN-40 Tray
Texas Instruments RF System on a Chip - SoC CC2430-F128 CHIP W/ 128kB Flash A 839-CC A 839-CC2430-F128-T/R Non-Stocked Lead-Time 16 Weeks
Min.: 260
Mult.: 260

Zigbee 8051 2.4 GHz 250 kbps 0 dBm - 92 dBm 2 V 3.6 V 27 mA 27 mA 128 kB - 40 C + 85 C VQFNP-48 Tray
Texas Instruments RF System on a Chip - SoC CC2430 Online Data S heet** A 595-CC2430 A 595-CC2430ZF128RTCR Non-Stocked Lead-Time 16 Weeks
Min.: 260
Mult.: 260

Zigbee 8051 2.4 GHz 250 kbps 0 dBm - 92 dBm 2 V 3.6 V 27 mA 27 mA 128 kB - 40 C + 85 C VQFNP-48 Tray
Texas Instruments RF System on a Chip - SoC TAPE AND REEL CC2430 128Kb Chip A 839-CC A 839-CC2430-F128 Non-Stocked Lead-Time 26 Weeks
Min.: 2 500
Mult.: 2 500
: 2 500

Zigbee 8051 2.4 GHz 250 kbps 0 dBm - 92 dBm 2 V 3.6 V 27 mA 27 mA 128 kB - 40 C + 85 C VQFNP-48 Reel